Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
7035
(0+7035+0)In Stock | 1SMA4762A | Shandong Jingdao Microelectronics | Independent Type 77.9V~87V 1W 82V SMA Zener Diodes ROHS | C438380 | SMA | Tape & Reel (TR) | 1uA@62V | 200Ω | Independent Type | 77.9V~87V | 1W | 82V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7035
(0+6659+376)In Stock | ZMM8V2 | YONGYUTAI | Independent Type 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2891749 | LL-34 | Tape & Reel (TR) | - | 7Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7026
(0+2546+4480)In Stock | DL4741A | LGE | Independent Type 1W 11V MELF Zener Diodes ROHS | C841109 | MELF | Tape & Reel (TR) | 5uA@8.4V | 8Ω | Independent Type | - | 1W | 11V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7022
(0+7022+0)In Stock
View marketplace suppliers’ inventory
| PDZ15BGWX | Nexperia | 14.34V~14.98V 365mW 15V SOD-123 Zener Diodes ROHS | C552285 | SOD-123 | Tape & Reel (TR) | 50nA@11V | 15Ω | - | 14.34V~14.98V | 365mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7014
(0+7014+0)In Stock | BZX584C6V8 | Yangzhou Yangjie Elec Tech | Independent Type 6.4V~7.2V 150mW 6.8V SOD-523(SC-79) Zener Diodes ROHS | C968208 | SOD-523(SC-79) | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 150mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7013
(0+7013+0)In Stock | MM3Z10 | Shandong Jingdao Microelectronics | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C382871 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 30Ω | Independent Type | 9.4V~10.6V | 300mW | 10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7012
(0+4215+2797)In Stock | DZL4734 | LGE | Independent Type 5.32V~5.88V 1W 5.6V SOD-123FL Zener Diodes ROHS | C362311 | SOD-123FL | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6997
(0+0+6997)In Stock
View marketplace suppliers’ inventory
| MMSZ5243A_R1_00001 | PANJIT International | Independent Type 12.74V~13.26V 500mW 13V SOD-123 Zener Diodes ROHS | C268607 | SOD-123 | Tape & Reel (TR) | 1uA@9.9V | 13Ω | Independent Type | 12.74V~13.26V | 500mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6995
(0+30+6965)In Stock | MM3Z5V6 | CBI | Independent Type 5.2V~6V 300mW 5.6V SOD-323 Zener Diodes ROHS | C2832598 | SOD-323 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | Independent Type | 5.2V~6V | 300mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6991
(0+6981+10)In Stock
View marketplace suppliers’ inventory
| BZX384-C5V6,115 | Nexperia | Independent Type 5.2V~6V 300mW 5.6V SOD-323 Zener Diodes ROHS | C454977 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 300mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6981
(0+5281+1700)In Stock | BZX584C8V2 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 7.7V~8.7V 150mW 8.2V SOD-523 Zener Diodes ROHS | C2991969 | SOD-523 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 150mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6978
(0+6638+340)In Stock | MMSZ5261B_R1_00001 | PANJIT International | Independent Type 44.65V~49.35V 500mW 47V SOD-123 Zener Diodes ROHS | C268629 | SOD-123 | Tape & Reel (TR) | 100nA@36V | 105Ω | Independent Type | 44.65V~49.35V | 500mW | 47V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6970
(0+0+6970)In Stock | 1SMB5936B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387587 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6969
(0+6910+59)In Stock | MM1Z3V6 | ST(Semtech) | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C82565 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
6963
(0+0+6963)In Stock
View marketplace suppliers’ inventory
| TLZ15B-GS08 | Vishay Intertech | 500mW 15V SOD-80 Zener Diodes ROHS | C241944 | SOD-80 | Tape & Reel (TR) | 40nA@13.2V | 16Ω | - | - | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6963
(0+6950+13)In Stock | BZX584C43V | Yangzhou Yangjie Elec Tech | Independent Type 40V~46V 200mW 43V SOD-523(SC-79) Zener Diodes ROHS | C968201 | SOD-523(SC-79) | Tape & Reel (TR) | 50nA@30.1V | 150Ω | Independent Type | 40V~46V | 200mW | 43V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6960
(0+0+6960)In Stock | BZT52-C30J | Nexperia | Independent Type 350mW 28V~32V 30V SOD-123 Zener Diodes ROHS | C550272 | SOD-123 | Tape & Reel (TR) | 50nA@21V | 40Ω | Independent Type | 28V~32V | 350mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6956
(0+6776+180)In Stock | BZT52C24V | JUXING | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C5182298 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6951
(0+6911+40)In Stock | LBZT52B3V0T1G | LRC | Independent Type 3.01V~3.22V 500mW 3.1V SOD-123 Zener Diodes ROHS | C2972805 | SOD-123 | Tape & Reel (TR) | - | 120Ω | Independent Type | 3.01V~3.22V | 500mW | 3.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6935
(0+4724+2211)In Stock | BZX84C5V1 | CBI | Independent Type 4.8V~5.4V 350mW 5.1V SOT-23 Zener Diodes ROHS | C2832547 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 350mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6924
(0+0+6924)In Stock | LBZT52C15T1G | LRC | Independent Type 13.8V~15.8V 500mW 15V SOD-123 Zener Diodes ROHS | C12748 | SOD-123 | Tape & Reel (TR) | 100nA | 30Ω | Independent Type | 13.8V~15.8V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6919
(0+6907+12)In Stock | BZX584C16V | Yangzhou Yangjie Elec Tech | Independent Type 15.3V~17.1V 200mW 16V SOD-523(SC-79) Zener Diodes ROHS | C968185 | SOD-523(SC-79) | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6917
(0+5357+1560)In Stock | BZT52-B5V6_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 410mW 5.6V SOD-123 Zener Diodes ROHS | C268475 | SOD-123 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.49V~5.71V | 410mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6910
(0+6810+100)In Stock | BZT52C2V4S | Guangdong Hottech | 500mW 2.4V SOD-323 Zener Diodes ROHS | C5190162 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 2.4V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6905
(0+3285+3620)In Stock | DL4733A | LGE | Independent Type 1W 5.1V MELF Zener Diodes ROHS | C841097 | MELF | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | - | 1W | 5.1V |