Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6740
(0+3366+3374)In Stock
View marketplace suppliers’ inventory
| MMSZ4678T1G | onsemi | Independent Type 1.71V~1.89V 500mW 1.8V SOD-123 Zener Diodes ROHS | C36599 | SOD-123 | Tape & Reel (TR) | 7.5uA@1V | - | Independent Type | 1.71V~1.89V | 500mW | 1.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6735
(0+1036+5699)In Stock | BZT52C18 | YONGYUTAI | 18V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C2891784 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | - | 18V~19.1V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6733
(0+173+6560)In Stock | BZT52-C5V1S | PANJIT International | Independent Type 4.85V~5.36V 200mW 5.1V SOD-323 Zener Diodes ROHS | C304163 | SOD-323 | Tape & Reel (TR) | 100nA@800mV | 60Ω | Independent Type | 4.85V~5.36V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6727
(0+6714+13)In Stock
View marketplace suppliers’ inventory
| EDZVT2R3.0B | ROHM Semicon | Independent Type 3.01V~3.22V 150mW 3V SOD-523 Zener Diodes ROHS | C209614 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 120Ω | Independent Type | 3.01V~3.22V | 150mW | 3V | ||
| Min: 20 Mult: 20 |
6720
(0+0+6720)In Stock
View marketplace suppliers’ inventory
| BZX79-C9V1,133 | Nexperia | Independent Type 8.5V~9.6V 400mW 9.1V DO-204AH(DO-35) Zener Diodes ROHS | C550888 | DO-204AH(DO-35) | Box-packed | 500nA@6V | 6Ω | Independent Type | 8.5V~9.6V | 400mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6714
(0+5059+1655)In Stock | BZT52C8V2S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 7.7V~8.7V 8.2V SOD-323 Zener Diodes ROHS | C2991966 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 200mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6700
(0+0+6700)In Stock | BZT52C3V3S | YONGYUTAI | 3.3V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C2892655 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | - | 3.3V~3.5V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6689
(0+6645+44)In Stock | MM3Z3V3 | Shikues | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C216741 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6685
(0+265+6420)In Stock
View marketplace suppliers’ inventory
| EDZVT2R3.3B | ROHM Semicon | Independent Type 3.32V~3.53V 150mW 3.3V SOD-523 Zener Diodes ROHS | C209615 | SOD-523 | Tape & Reel (TR) | 20uA@1V | 120Ω | Independent Type | 3.32V~3.53V | 150mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6681
(0+671+6010)In Stock | BZT52C33 | YONGYUTAI | 33V~35V 500mW 33V SOD-123 Zener Diodes ROHS | C2891788 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | - | 33V~35V | 500mW | 33V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6679
(0+0+6679)In Stock | BZT52C24 | YONGYUTAI | 24V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2891787 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | - | 24V~25.6V | 500mW | 24V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6675
(0+1900+4775)In Stock | 1SMA5951A | LGE | Independent Type 1.5W 120V DO-214AC(SMA) Zener Diodes ROHS | C402223 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@91.2V | 380Ω | Independent Type | - | 1.5W | 120V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6652
(0+6630+22)In Stock | 1SMA4739A | LGE | Independent Type 8.6V~9.6V 1W 9.1V DO-214AC(SMA) Zener Diodes ROHS | C330247 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@7V | 5Ω | Independent Type | 8.6V~9.6V | 1W | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6648
(0+0+6648)In Stock | LM3Z5V1T1G | LRC | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C114282 | SOD-323 | Tape & Reel (TR) | - | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6640
(0+0+6640)In Stock | 1SMA4761A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154534 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6640
(0+0+6640)In Stock | NZ9F6V2ST5G | onsemi | 250mW 6.2V SOD-923 Zener Diodes ROHS | C896533 | SOD-923 | Tape & Reel (TR) | 1uA@3V | 60Ω | - | - | 250mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6636
(0+0+6636)In Stock | ZMM8V2-MS | MSKSEMI | Independent Type 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2982199 | LL-34 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6626
(0+2561+4065)In Stock | RLZTE-114.3B | YONGYUTAI | Independent Type 4V~4.6V 500mW 4.3V LL-34 Zener Diodes ROHS | C2892626 | LL-34 | Tape & Reel (TR) | - | 75Ω | Independent Type | 4V~4.6V | 500mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6625
(0+2364+4261)In Stock | 1SMA4749A | hongjiacheng | Independent Type 22.8V~25.2V 1W 24V SMA(DO-214AC) Zener Diodes ROHS | C19077485 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@18.2V | 25Ω | Independent Type | 22.8V~25.2V | 1W | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6624
(0+6575+49)In Stock | BZT52C5V6 | BORN | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C266566 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6620
(0+0+6620)In Stock | BZX584C9V1 | MSKSEMI | Independent Type 8.5V~9.6V 200mW 9.1V SOD-523 Zener Diodes ROHS | C5277971 | SOD-523 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6616
(0+6616+0)In Stock
View marketplace suppliers’ inventory
| MM3Z27VST1G | onsemi | Independent Type 26.19V~27.53V 300mW 26.86V SOD-323 Zener Diodes ROHS | C462853 | SOD-323 | Tape & Reel (TR) | 50nA@18.9V | 80Ω | Independent Type | 26.19V~27.53V | 300mW | 26.86V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6613
(0+6266+347)In Stock
View marketplace suppliers’ inventory
| BZX84-C10,215 | Nexperia | 250mW 10V SOT-23 Zener Diodes ROHS | C86780 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | - | 250mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6611
(0+6601+10)In Stock
View marketplace suppliers’ inventory
| BZX384-B12,115 | Nexperia | Independent Type 11.8V~12.2V 300mW 12V SOD-323 Zener Diodes ROHS | C179385 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.8V~12.2V | 300mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6604
(0+6323+281)In Stock | LBZT52C8V2T1G | LRC | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C12761 | SOD-123 | Tape & Reel (TR) | - | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V |