Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6616
(0+6616+0)In Stock
View marketplace suppliers’ inventory
| MM3Z27VST1G | onsemi | Independent Type 26.19V~27.53V 300mW 26.86V SOD-323 Zener Diodes ROHS | C462853 | SOD-323 | Tape & Reel (TR) | 50nA@18.9V | 80Ω | Independent Type | 26.19V~27.53V | 300mW | 26.86V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6611
(0+6601+10)In Stock
View marketplace suppliers’ inventory
| BZX384-B12,115 | Nexperia | Independent Type 11.8V~12.2V 300mW 12V SOD-323 Zener Diodes ROHS | C179385 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.8V~12.2V | 300mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6604
(0+6323+281)In Stock | LBZT52C8V2T1G | LRC | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C12761 | SOD-123 | Tape & Reel (TR) | - | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6599
(0+0+6599)In Stock | BZT52B12S | BORN | 200mW 11.76V~12.24V 12V SOD-323 Zener Diodes ROHS | C18199548 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 11.76V~12.24V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6597
(0+5647+950)In Stock | MM3Z3V3BW | JSMSEMI | Independent Type 3.23V~3.37V 400mW 3.3V SOD-323 Zener Diodes ROHS | C2857007 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.23V~3.37V | 400mW | 3.3V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6591
(0+4884+1707)In Stock
View marketplace suppliers’ inventory
| DDZ9694-7 | Diodes Incorporated | Independent Type 7.79V~8.61V 500mW 8.2V SOD-123 Zener Diodes ROHS | C151594 | SOD-123 | Tape & Reel (TR) | 100nA@6.2V | - | Independent Type | 7.79V~8.61V | 500mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6590
(0+0+6590)In Stock | 1SMB5929B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387583 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6588
(0+4416+2172)In Stock | BZT52B11 | LGE | 500mW 11V SOD-123 Zener Diodes ROHS | C545388 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 500mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6585
(0+6384+201)In Stock | LUDZS5.1BT1G | LRC | Independent Type 4.98V~5.2V 200mW 5.1V SOD-323 Zener Diodes ROHS | C49585 | SOD-323 | Tape & Reel (TR) | 2uA | 80Ω | Independent Type | 4.98V~5.2V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6580
(0+0+6580)In Stock | 1SMAF4745A | Shandong Jingdao Microelectronics | Independent Type 15.2V~17.1V 1W 16V SMAF Zener Diodes ROHS | C353581 | SMAF | Tape & Reel (TR) | 5uA@12V | 16Ω | Independent Type | 15.2V~17.1V | 1W | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6568
(0+2868+3700)In Stock | BZT52C3V6S | BORN | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C511895 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 10 Mult: 10 |
6560
(0+0+6560)In Stock | BZX79-B6V8,133 | Nexperia | Independent Type 400mW 6.66V~6.94V 6.8V DO-204AH(DO-35) Zener Diodes ROHS | C550771 | DO-204AH(DO-35) | Tape & Reel (TR) | 2uA@4V | 6Ω | Independent Type | 6.66V~6.94V | 400mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6559
(0+6523+36)In Stock | BZT52C13S | Guangdong Hottech | 500mW 13V SOD-323 Zener Diodes ROHS | C5190177 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 13V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6550
(0+3067+3483)In Stock | 1SMA5932BT3G-MS | MSKSEMI | Independent Type 19V~21V 1.5W 20V SMA Zener Diodes ROHS | C18547734 | SMA | Tape & Reel (TR) | - | - | Independent Type | 19V~21V | 1.5W | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6541
(0+4191+2350)In Stock | BZT52C12 | hongjiacheng | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C19077410 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.6V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6540
(0+4622+1918)In Stock | BZT52_C24S_R1_00001 | PANJIT International | Independent Type 22.8V~25.2V 200mW 24V SOD-323 Zener Diodes ROHS | C313136 | SOD-323 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.2V | 200mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6539
(0+1679+4860)In Stock | BZT52-C4V3S-AU_R1_000A1 | PANJIT International | Independent Type 4.09V~4.52V 200mW 4.3V SOD-323 Zener Diodes ROHS | C398771 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 4.09V~4.52V | 200mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6538
(0+6538+0)In Stock | 1SMA4761AG | Shikues | Independent Type 71.2V~78.8V 1W 75V SMA Zener Diodes ROHS | C433994 | SMA | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6538
(0+4844+1694)In Stock | BZT52C5V6 | YONGYUTAI | 5.6V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2891774 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | - | 5.6V~6V | 500mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6514
(0+6514+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5930BT3G | onsemi | Independent Type 15.2V~16.8V 1.5W 16V SMA Zener Diodes ROHS | C128848 | SMA | Tape & Reel (TR) | 500nA@12.2V | 10Ω | Independent Type | 15.2V~16.8V | 1.5W | 16V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6509
(0+6509+0)In Stock
View marketplace suppliers’ inventory
| MM3Z5V1T1GX | Nexperia | 5.1V SOD-323 Zener Diodes ROHS | C3764862 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | - | - | - | - | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6498
(0+648+5850)In Stock | BZT52C3V3S | Guangdong Hottech | 500mW 3.3V SOD-323 Zener Diodes ROHS | C5190164 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6495
(0+1685+4810)In Stock | BZX584C2V7_R1_00001 | PANJIT International | Independent Type 2.57V~2.84V 200mW 2.7V SOD-523 Zener Diodes ROHS | C268486 | SOD-523 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.57V~2.84V | 200mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6492
(0+4572+1920)In Stock
View marketplace suppliers’ inventory
| MMSZ5240BS-7-F | Diodes Incorporated | Independent Type 9.5V~10.5V 200mW 10V SOD-323 Zener Diodes ROHS | C67528 | SOD-323 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 200mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6489
(0+4519+1970)In Stock | BZT52-C39S_R1_00001 | PANJIT International | Independent Type 37.05V~40.95V 200mW 39V SOD-323 Zener Diodes ROHS | C391450 | SOD-323 | Tape & Reel (TR) | 100nA@29V | 90Ω | Independent Type | 37.05V~40.95V | 200mW | 39V |