Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6453
(0+5988+465)In Stock | BZX84C15 | LGE | Independent Type 13.8V~15.6V 350mW 15V SOT-23 Zener Diodes ROHS | C841164 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 350mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6448
(0+598+5850)In Stock | BZT52C3V3S | Guangdong Hottech | 500mW 3.3V SOD-323 Zener Diodes ROHS | C5190164 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 3.3V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6445
(0+0+6445)In Stock | BZX585-C6V2,135 | Nexperia | Independent Type 300mW 5.89V~6.51V 6.2V SOD-523 Zener Diodes ROHS | C550668 | SOD-523 | Tape & Reel (TR) | 3uA@4V | 6Ω | Independent Type | 5.89V~6.51V | 300mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6443
(0+0+6443)In Stock | RLZTE-113.3B | YONGYUTAI | Independent Type 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C2892620 | LL-34 | Tape & Reel (TR) | - | 85Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6441
(0+3441+3000)In Stock | BZX84C10 | LGE | Independent Type 9.4V~10.6V 350mW 10V SOT-23 Zener Diodes ROHS | C545314 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 350mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6433
(0+517+5916)In Stock | 3SMAJ5951B-TP | MCC(Micro Commercial Components) | Independent Type 3W 120V SMA(DO-214AC) Zener Diodes ROHS | C511105 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@91.2V | 380Ω | Independent Type | - | 3W | 120V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6432
(0+6432+0)In Stock | BZX584B33V | Yangzhou Yangjie Elec Tech | Independent Type 32.34V~33.66V 200mW 33V SOD-523(SC-79) Zener Diodes ROHS | C968167 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@23V | 80Ω | Independent Type | 32.34V~33.66V | 200mW | 33V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6425
(0+1885+4540)In Stock | BZT52C20 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 18.8V~21.2V 500mW 20V SOD-123 Zener Diodes ROHS | C2107 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6424
(0+1504+4920)In Stock | LM3Z2V7T1G | LRC | Independent Type 2.5V~2.9V 200mW 2.7V SOD-323 Zener Diodes ROHS | C136172 | SOD-323 | Tape & Reel (TR) | - | 100Ω | Independent Type | 2.5V~2.9V | 200mW | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6422
(0+6376+46)In Stock | BZT52C3V3S | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C353527 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6420
(0+4116+2304)In Stock | ZMM8V2 | JSMSEMI | 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2857186 | LL-34 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | - | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 5 Mult: 5 |
6404
(0+3043+3361)In Stock | 1N4733A-TAP | Vishay Intertech | Independent Type 1.3W 5.1V DO-204AL(DO-41) Zener Diodes ROHS | C241985 | DO-204AL(DO-41) | Box-packed | 10uA@1V | 7Ω | Independent Type | - | 1.3W | 5.1V | ||
| Min: 20 Mult: 20 |
6398
(0+688+5710)In Stock | BZX55C39 | LGE | Independent Type 37.05V~40.95V 500mW 39V DO-35 Zener Diodes ROHS | C5190023 | DO-35 | Box-packed | 100nA | 90Ω | Independent Type | 37.05V~40.95V | 500mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6390
(0+0+6390)In Stock | BZX84C5V1 | ElecSuper | Independent Type 4.8V~5.4V 500mW 5.1V SOT-23 Zener Diodes ROHS | C5249656 | SOT-23 | Tape & Reel (TR) | 2uA | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6372
(0+1917+4455)In Stock
View marketplace suppliers’ inventory
| SMAZ6V2-13-F | Diodes Incorporated | Independent Type 5.89V~6.51V 1W 6.2V SMA(DO-214AC) Zener Diodes ROHS | C110527 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@3V | 2Ω | Independent Type | 5.89V~6.51V | 1W | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6369
(0+6369+0)In Stock | SMA4734A | ZHIDE | 5.32V~5.88V 1W 5.6V SMA Zener Diodes ROHS | C2917848 | SMA | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6358
(0+3138+3220)In Stock | BZT52-B9V1S_R1_00001 | PANJIT International | Independent Type 8.92V~9.28V 200mW 9.1V SOD-323 Zener Diodes ROHS | C263154 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 10Ω | Independent Type | 8.92V~9.28V | 200mW | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6354
(0+6354+0)In Stock
View marketplace suppliers’ inventory
| 1SMB5920BT3G | onsemi | Independent Type 5.89V~6.51V 3W 6.2V SMB(DO-214AA) Zener Diodes ROHS | C50527 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@4V | 2Ω | Independent Type | 5.89V~6.51V | 3W | 6.2V | ||
| Min: 10 Mult: 10 |
6348
(0+3268+3080)In Stock | 1N4742 | LGE | Independent Type 1W 11.45V~12.95V 12V DO-41 Zener Diodes ROHS | C5174492 | DO-41 | Tape & Reel (TR) | 3uA | 9Ω | Independent Type | 11.45V~12.95V | 1W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6343
(0+863+5480)In Stock | MM3Z5V1CW | YONGYUTAI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C2926445 | SOD-323 | Tape & Reel (TR) | - | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6336
(0+184+6152)In Stock | BZT52-B5V6S_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 200mW 5.6V SOD-323 Zener Diodes ROHS | C263152 | SOD-323 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6330
(0+6000+330)In Stock | DZL4770 | LGE | Independent Type 1W 177V~182V 180V SOD-123FL Zener Diodes ROHS | C5186061 | SOD-123FL | Tape & Reel (TR) | 5uA | 400Ω | Independent Type | 177V~182V | 1W | 180V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6312
(0+6312+0)In Stock
View marketplace suppliers’ inventory
| BZT52-C10J | Nexperia | Independent Type 9.4V~10.6V 350mW 10V SOD-123 Zener Diodes ROHS | C550246 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 10Ω | Independent Type | 9.4V~10.6V | 350mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6310
(0+0+6310)In Stock | BZT52C5V1 | FUXINSEMI | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C908190 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6302
(0+5283+1019)In Stock | MMSZ5233B_R1_00001 | PANJIT International | Independent Type 5.7V~6.3V 500mW 6V SOD-123 Zener Diodes ROHS | C2902540 | SOD-123 | Tape & Reel (TR) | 5uA@3.5V | 7Ω | Independent Type | 5.7V~6.3V | 500mW | 6V |