Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5784
(0+5783+1)In Stock | SMBJ5350B | Slkor(SLKORMICRO Elec.) | 5W 13V SMB Zener Diodes ROHS | C5155359 | SMB | Tape & Reel (TR) | 1uA@9.4V | 2.5Ω | 5W | 13V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5782
(0+132+5650)In Stock
View marketplace suppliers’ inventory
| BZX84-C36,235 | Nexperia | Independent Type 250mW 34V~38V 36V SOT-23 Zener Diodes ROHS | C550948 | SOT-23 | Tape & Reel (TR) | 50nA@25.2V | 35Ω | 250mW | 36V | Independent Type | 34V~38V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(0+2800+2980)In Stock
Not recommended for new designs
| BW-D1G5V6T1G-6 | Bencent | SOD-123 Zener Diodes ROHS | C5376039 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5780
(0+0+5780)In Stock | SMA4744A | DOWO | SMA Zener Diodes ROHS | C22386118 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5777
(0+5765+12)In Stock | ZM4749A | Slkor(SLKORMICRO Elec.) | 1W 24V LL-41 Zener Diodes ROHS | C2943024 | LL-41 | Tape & Reel (TR) | 5uA@18.2V | 25Ω | 1W | 24V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5776
(0+4887+889)In Stock
View marketplace suppliers’ inventory
| SMAZ27-13-F | Diodes Incorporated | Independent Type 25.65V~28.35V 1W 27V SMA(DO-214AC) Zener Diodes ROHS | C155318 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@20.5V | 15Ω | 1W | 27V | Independent Type | 25.65V~28.35V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5775
(0+5775+0)In Stock | MM1W24 | hongjiacheng | Independent Type 22.8V~26V 1W 24V SOD-123 Zener Diodes ROHS | C22395531 | SOD-123 | Tape & Reel (TR) | 5uA@18V | 25Ω | 1W | 24V | Independent Type | 22.8V~26V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5775
(0+5775+0)In Stock | MM1Z5V1 | hongjiacheng | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C22395538 | SOD-123 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | 500mW | 5.1V | Independent Type | 4.8V~5.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5773
(0+5773+0)In Stock | BZT52C5V6S | Shandong Jingdao Microelectronics | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C353513 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | 200mW | 5.6V | Independent Type | 5.2V~6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5772
(0+1632+4140)In Stock
View marketplace suppliers’ inventory
| MMSZ5262A_R1_00001 | PANJIT International | Independent Type 49.98V~52.02V 500mW 51V SOD-123 Zener Diodes ROHS | C263328 | SOD-123 | Tape & Reel (TR) | 100nA@39V | 125Ω | 500mW | 51V | Independent Type | 49.98V~52.02V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5772
(0+5772+0)In Stock | MM1W3V6 | hongjiacheng | Independent Type 1W 3.4V~3.8V 3.6V SOD-123 Zener Diodes ROHS | C22395524 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 10Ω | 1W | 3.6V | Independent Type | 3.4V~3.8V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5760
(0+0+5760)In Stock | 1SMA4756A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154529 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5755
(0+5736+19)In Stock | BZX84B15_R1_00001 | PANJIT International | Independent Type 14.7V~15.3V 410mW 15V SOT-23 Zener Diodes ROHS | C268489 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | 410mW | 15V | Independent Type | 14.7V~15.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5754
(0+5+5749)In Stock | BZT52C9V1S | GOODWORK | Independent Type 200mW 8.5V~9.1V 9.1V SOD-323 Zener Diodes ROHS | C2932771 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | 200mW | 9.1V | Independent Type | 8.5V~9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5751
(167+2724+2860)In Stock
View marketplace suppliers’ inventory
| PDZ5.6B,115 | Nexperia | Independent Type 5.48V~5.73V 400mW 5.6V SOD-323 Zener Diodes ROHS | C74713 | SOD-323 | Tape & Reel (TR) | 1uA@2.5V | 50Ω | 400mW | 5.6V | Independent Type | 5.48V~5.73V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+0+5750)In Stock | BZT52C7V5S | Foshan Blue Rocket Elec | Independent Type 7V~7.9V 200mW 7.5V SOD-323 Zener Diodes ROHS | C7429776 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | 200mW | 7.5V | Independent Type | 7V~7.9V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5750
(0+0+5750)In Stock | SMB5918B | DOWO | SMB Zener Diodes ROHS | C22386124 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+0+5750)In Stock | BZT52C3V3 | DOWO | SOD-123 Zener Diodes ROHS | C7544533 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5749
(0+5749+0)In Stock | S-LM3Z18VT1G | LRC | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2936689 | SOD-323 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | 200mW | 18V | Independent Type | 16.8V~19.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5747
(0+5747+0)In Stock | MM1W4V7 | hongjiacheng | Independent Type 1W 4.5V~4.93V 4.7V SOD-123 Zener Diodes ROHS | C22435096 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 8Ω | 1W | 4.7V | Independent Type | 4.5V~4.93V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5743
(0+0+5743)In Stock | MM3Z24 | Slkor(SLKORMICRO Elec.) | Independent Type 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS | C2918960 | SOD-323 | Tape & Reel (TR) | 100nA@19V | 60Ω | 300mW | 24V | Independent Type | 22.8V~25.6V | ||
| Min: 5 Mult: 5 |
5736
(0+4368+1368)In Stock | 1N5349B | SUNMATE Elec | 5W 12V DO-27 Zener Diodes ROHS | C5308027 | DO-27 | Tape & Reel (TR) | 2uA@9.1V | 2.5Ω | 5W | 12V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5730
(0+2880+2850)In Stock | MM5Z5V1 | CBI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C2832572 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | 200mW | 5.1V | Independent Type | 4.8V~5.4V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5726
(0+0+5726)In Stock
View marketplace suppliers’ inventory
| DDZ27BSF-7 | Diodes Incorporated | 25.62V SOD-323F Zener Diodes ROHS | C3738362 | SOD-323F | Tape & Reel (TR) | 70nA@23.7V | - | - | 25.62V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5722
(0+1242+4480)In Stock | MMSZ5257B_R1_00001 | PANJIT International | Independent Type 31.35V~34.65V 500mW 33V SOD-123 Zener Diodes ROHS | C268626 | SOD-123 | Tape & Reel (TR) | 100nA@25V | 58Ω | 500mW | 33V | Independent Type | 31.35V~34.65V |