Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
5665
(0+0+5665)In Stock | ZMM5V1 | KUU | Independent Type 4.8V~5.4V 500mW 5.1V LL-34 Zener Diodes ROHS | C7603184 | LL-34 | Tape & Reel (TR) | 100nA | 35Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5663
(0+5663+0)In Stock | DDZ9697T-7 | Diodes Incorporated | 150mW 10V SOD-523 Zener Diodes ROHS | C5712055 | SOD-523 | Tape & Reel (TR) | 100nA@7.6V | - | - | - | 150mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5659
(0+0+5659)In Stock | BZT52C2V7 | TWGMC | 500mW 2.7V SOD-123 Zener Diodes ROHS | C726988 | SOD-123 | Tape & Reel (TR) | 20uA@1V | - | - | - | 500mW | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5652
(0+0+5652)In Stock
View marketplace suppliers’ inventory
| BZX84-C5V1,215 | Nexperia | Independent Type 4.8V~5.4V 250mW 5.1V SOT-23 Zener Diodes ROHS | C294621 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 250mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5650
(0+0+5650)In Stock | BZT52C22 | BORN | SOD-123 Zener Diodes ROHS | C22469039 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5644
(0+5644+0)In Stock | BZT52B12S | hongjiacheng | Independent Type 200mW 11.76V~12.24V 12V SOD-323 Zener Diodes ROHS | C22395572 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 11.76V~12.24V | 200mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5640
(0+5320+320)In Stock | 1SMA4749A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154522 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5640
(0+1220+4420)In Stock
View marketplace suppliers’ inventory
| BZT52-C12_R1_00001 | PANJIT International | Independent Type 11.4V~12.6V 410mW 12V SOD-123 Zener Diodes ROHS | C391448 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 20Ω | Independent Type | 11.4V~12.6V | 410mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5633
(0+5633+0)In Stock | BZD27C5V1P-E3-08 | Vishay Intertech | 5.1V DO-219AB(SMF) Zener Diodes ROHS | C3765587 | DO-219AB(SMF) | Tape & Reel (TR) | 5uA@1V | - | - | - | - | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5625
(0+2675+2950)In Stock | BZT52C11 | TWGMC | 500mW 11V SOD-123 Zener Diodes ROHS | C727003 | SOD-123 | Tape & Reel (TR) | 100nA@8V | - | - | - | 500mW | 11V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5623
(0+5623+0)In Stock | DDZ23-7 | Diodes Incorporated | Independent Type 23.2V SOD-123 Zener Diodes ROHS | C5244821 | SOD-123 | Tape & Reel (TR) | 50nA@19V | - | Independent Type | - | - | 23.2V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5620
(0+0+5620)In Stock | 1SMA4746H | Taiwan Semiconductor | Independent Type 1.25W 18V DO-214AC Zener Diodes ROHS | C3028972 | DO-214AC | Tape & Reel (TR) | 1uA@13.7V | 20Ω | Independent Type | - | 1.25W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5619
(0+728+4891)In Stock
View marketplace suppliers’ inventory
| BZX84-C6V8,215 | Nexperia | Independent Type 6.4V~7.2V 250mW 6.8V SOT-23 Zener Diodes ROHS | C108438 | SOT-23 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 250mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5612
(0+5612+0)In Stock | LBZT52C3V9T1G | LRC | Independent Type 3.7V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C12768 | SOD-123 | Tape & Reel (TR) | 3uA | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5608
(0+5608+0)In Stock | BZT52C18S | GOODWORK | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2932776 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5608
(0+1548+4060)In Stock | BZT52-B30S_R1_00001 | PANJIT International | Independent Type 29.4V~30.6V 200mW 30V SOD-323 Zener Diodes ROHS | C2900814 | SOD-323 | Tape & Reel (TR) | 100nA@22.5V | 80Ω | Independent Type | 29.4V~30.6V | 200mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5605
(0+5513+92)In Stock | MM3Z15 | YONGYUTAI | Independent Type 200mW 13.8V~15.6V 15V SOD-323 Zener Diodes ROHS | C2922761 | SOD-323 | Tape & Reel (TR) | - | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5604
(0+5604+0)In Stock
View marketplace suppliers’ inventory
| BZT52C10T-7 | Diodes Incorporated | 9.4V~10.6V 300mW 10V SOD-523 Zener Diodes ROHS | C248313 | SOD-523 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | 9.4V~10.6V | 300mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5600
(0+0+5600)In Stock | BZT52C3V0 | Guangdong Hottech | Independent Type 2.8V~3.2V 350mW 3V SOD-123 Zener Diodes ROHS | C181192 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 350mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5600
(0+0+5600)In Stock | BZT52C2V0S | DOWO | SOD-323 Zener Diodes ROHS | C7544615 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5600
(0+0+5600)In Stock | BZT52C4V7S | DOWO | SOD-323 Zener Diodes ROHS | C7544569 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5599
(0+3850+1749)In Stock | BZT52C5V6S | Guangdong Hottech | 200mW 5.6V SOD-323 Zener Diodes ROHS | C5190170 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 200mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5583
(0+5583+0)In Stock | MMSZ5251B | hongjiacheng | Independent Type 500mW 20.9V~23.1V 22V SOD-123 Zener Diodes ROHS | C22395560 | SOD-123 | Tape & Reel (TR) | 100nA@17V | 29Ω | Independent Type | 20.9V~23.1V | 500mW | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5579
(0+3420+2159)In Stock
View marketplace suppliers’ inventory
| MMSZ5255B_R1_00001 | PANJIT International | Independent Type 26.6V~29.4V 500mW 28V SOD-123 Zener Diodes ROHS | C263326 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 26.6V~29.4V | 500mW | 28V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5567
(0+2608+2959)In Stock | LBZX84C20LT1G | LRC | Independent Type 18.8V~21.2V 225mW 20V SOT-23 Zener Diodes ROHS | C49504 | SOT-23 | Tape & Reel (TR) | - | 55Ω | Independent Type | 18.8V~21.2V | 225mW | 20V |