Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5251
(0+5251+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5242BLT1G | onsemi | Independent Type 11.4V~12.6V 225mW 12V SOT-23 Zener Diodes ROHS | C236184 | SOT-23 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 11.4V~12.6V | 225mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5249
(0+5249+0)In Stock | BZX884-B3V3,315 | Nexperia | 250mW 3.3V SOD-882 Zener Diodes ROHS | C551199 | SOD-882 | Tape & Reel (TR) | 5uA@1V | 95Ω | - | - | 250mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5248
(0+5248+0)In Stock | BZT52C13 | hongjiacheng | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C19077411 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.35V~13.65V | 500mW | 13V | ||
| Min: 50 Mult: 50 |
5248
(0+4250+998)In Stock | BZX55C2V4 | LGE | Independent Type 2.28V~2.56V 500mW 2.4V DO-35 Zener Diodes ROHS | C5190025 | DO-35 | Box-packed | 50uA | 100Ω | Independent Type | 2.28V~2.56V | 500mW | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5238
(0+2951+2287)In Stock | BZV55-B4V7,135 | Nexperia | 500mW 4.7V MiniMELF Zener Diodes ROHS | C550405 | MiniMELF | Tape & Reel (TR) | 3uA@2V | 80Ω | - | - | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5220
(0+5171+49)In Stock | BZT52B4V7 | YONGYUTAI | 4.7V~4.79V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2904809 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | - | 4.7V~4.79V | 500mW | 4.7V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5215
(0+3305+1910)In Stock | SZ1SMB5919BT3G | onsemi | 3W 5.6V SMB Zener Diodes ROHS | C463423 | SMB | Tape & Reel (TR) | 5uA@3V | 2Ω | - | - | 3W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5213
(0+5213+0)In Stock | BZT52B10S | hongjiacheng | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C22399886 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 200mW | 10V | ||
| Min: 20 Mult: 20 |
5206
(0+0+5206)In Stock | BZX79-C18,133 | Nexperia | Independent Type 16.8V~19.1V 400mW 18V DO-204AH(DO-35) Zener Diodes ROHS | C550802 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 10Ω | Independent Type | 16.8V~19.1V | 400mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5202
(0+5202+0)In Stock | MMSZ5258B | hongjiacheng | Independent Type 34.2V~37.8V 500mW 36V SOD-123 Zener Diodes ROHS | C22399899 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 70Ω | Independent Type | 34.2V~37.8V | 500mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
5200
(0+0+5200)In Stock | BZX584C15 | amsem | Independent Type 200mW 13.8V~15.6V SOD-523 Zener Diodes ROHS | C7528990 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 13.8V~15.6V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5199
(0+2199+3000)In Stock | BZT52C11V | JUXING | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C5182292 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 5Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5198
(0+5179+19)In Stock | LMSZ5264BT1G | LRC | Independent Type 57V~63V 500mW 60V SOD-123 Zener Diodes ROHS | C883189 | SOD-123 | Tape & Reel (TR) | - | 170Ω | Independent Type | 57V~63V | 500mW | 60V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5195
(0+5176+19)In Stock | BZT52C30 | Slkor(SLKORMICRO Elec.) | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C707151 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5194
(0+5194+0)In Stock | SMA4746A | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Zener Diodes ROHS | C5339837 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5193
(0+5193+0)In Stock | 1SMAF4744A | Shikues | Independent Type 13.8V~15.8V 1W 15V SMAF Zener Diodes ROHS | C183488 | SMAF | Tape & Reel (TR) | 5uA@11V | 14Ω | Independent Type | 13.8V~15.8V | 1W | 15V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5183
(0+0+5183)In Stock | BZX584B16 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 150mW 15.68V~16.32V 16V SOD-523 Zener Diodes ROHS | C2910114 | SOD-523 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.68V~16.32V | 150mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5180
(0+5130+50)In Stock | LUDZS27BT1G | LRC | Independent Type 26.19V~27.53V 200mW 27V SOD-323 Zener Diodes ROHS | C2936691 | SOD-323 | Tape & Reel (TR) | 100nA | 150Ω | Independent Type | 26.19V~27.53V | 200mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5172
(0+5172+0)In Stock | BZT52C3V3 | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C353528 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5160
(0+0+5160)In Stock
View marketplace suppliers’ inventory
| PDZ15B,135 | Nexperia | Independent Type 400mW 14.34V~14.98V 15V SOD-323 Zener Diodes ROHS | C552282 | SOD-323 | Tape & Reel (TR) | 50nA@11V | 15Ω | Independent Type | 14.34V~14.98V | 400mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5160
(0+0+5160)In Stock | DL5242B | YONGYUTAI | 500mW 12V LL-34 Zener Diodes ROHS | C2892595 | LL-34 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | - | - | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5156
(0+5156+0)In Stock | LMBZ5229BLT1G | LRC | Independent Type 4.08V~4.52V 225mW 4.3V SOT-23-3 Zener Diodes ROHS | C131771 | SOT-23-3 | Tape & Reel (TR) | - | 22Ω | Independent Type | 4.08V~4.52V | 225mW | 4.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5155
(0+2800+2355)In Stock | BZT52B5V6S | ElecSuper | Independent Type 5.49V~5.71V 200mW 5.6V SOD-323 Zener Diodes ROHS | C5334050 | SOD-323 | Tape & Reel (TR) | 1uA | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5155
(0+5136+19)In Stock | MM1Z12B | Shandong Jingdao Microelectronics | 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C438311 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 35Ω | - | 11.76V~12.24V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5154
(0+5154+0)In Stock | BZV55C6V8 | YONGYUTAI | 6.4V~7.2V 500mW 6.8V LL-34 Zener Diodes ROHS | C2892639 | LL-34 | Tape & Reel (TR) | 2uA@3V | 8Ω | - | 6.4V~7.2V | 500mW | 6.8V |