Zener Diodes
The Results of Zener Diodes
262
Package
Operating Junction Temperature Range
Diode Configuration
Impedance(Zzk)
Impedance(Zzt)
Zener Voltage(Range)
Zener Voltage(Nom)
Pd - Power Dissipation
Reverse Leakage Current (Ir)
Results:
262
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Impedance(Zzt)
|
Diode Configuration
|
Zener Voltage(Range)
|
Pd - Power Dissipation
|
Zener Voltage(Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Impedance(Zzt)
|
Diode Configuration
|
Zener Voltage(Range)
|
Pd - Power Dissipation
|
Zener Voltage(Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5800
(5800+0+0)In Stock | MM1Z2V7B | Asian Brands | Independent Type 2.16V~2.24V 500mW 2.7V SOD-123 Zener Diodes ROHS | C22395535 | SOD-123 | Tape & Reel (TR) | 120uA@0.7V | 110Ω | Independent Type | 2.16V~2.24V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5720
(5720+0+0)In Stock | MMSZ4697 | Asian Brands | 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C42371757 | SOD-123 | Tape & Reel (TR) | 1uA | - | - | 9.5V~10.5V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5700
(5700+0+0)In Stock | MMSZ4696 | Asian Brands | Independent Type 500mW 8.65V~9.56V 9.1V SOD-123 Zener Diodes ROHS | C42371756 | SOD-123 | Tape & Reel (TR) | 1uA@6.9V | - | Independent Type | 8.65V~9.56V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5650
(5650+0+0)In Stock | MMSZ5248BS | Asian Brands | Independent Type 200mW 17.1V~18.9V 18V SOD-323 Zener Diodes ROHS | C22395566 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5560
(5560+0+0)In Stock | 1SMA4747A | Asian Brands | Independent Type 19V~21V 1W 20V SMA(DO-214AC) Zener Diodes ROHS | C19077484 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@15.2V | 22Ω | Independent Type | 19V~21V | 1W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5520
(2580+2940+0)In Stock | MMSZ4685 | Asian Brands | Independent Type 3.42V~3.78V 3.6V SOD-123 Zener Diodes ROHS | C22395546 | SOD-123 | Tape & Reel (TR) | 7.5uA@2V | - | Independent Type | 3.42V~3.78V | - | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5500
(5500+0+0)In Stock | MMSZ5232BS | Asian Brands | Independent Type 5.32V~5.88V 200mW 5.6V SOD-323 Zener Diodes ROHS | C22395563 | SOD-323 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.32V~5.88V | 200mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5420
(5420+0+0)In Stock | MM1W11 | Asian Brands | Independent Type 10.4V~11.6V 1W 11V SOD-123 Zener Diodes ROHS | C22395528 | SOD-123 | Tape & Reel (TR) | 5uA@8V | 8Ω | Independent Type | 10.4V~11.6V | 1W | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5400
(5400+0+0)In Stock | MMSZ5226B | Asian Brands | Independent Type 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS | C19077421 | SOD-123 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 3.14V~3.47V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5380
(5380+0+0)In Stock | MM1W6V2 | Asian Brands | Independent Type 5.86V~6.51V 1W 6.2V SOD-123 Zener Diodes ROHS | C22435091 | SOD-123 | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | 5.86V~6.51V | 1W | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5350
(5350+0+0)In Stock | BZT52C22 | Asian Brands | Independent Type 20.8V~23.3V 22V SOD-123 Zener Diodes ROHS | C22375295 | SOD-123 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 20.8V~23.3V | - | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5300
(5300+0+0)In Stock | MM1Z5V6B | Asian Brands | Independent Type 500mW 5.49V~5.71V 5.6V SOD-123 Zener Diodes ROHS | C22395536 | SOD-123 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | Independent Type | 5.49V~5.71V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5280
(5280+0+0)In Stock | MM1W75 | Asian Brands | Independent Type 71.2V~78.8V 1W 75V SOD-123 Zener Diodes ROHS | C22395541 | SOD-123 | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5260
(5260+0+0)In Stock | MMSZ5221B | Asian Brands | 2.28V~2.52V 500mW 2.4V SOD-123 Zener Diodes ROHS | C42371760 | SOD-123 | Tape & Reel (TR) | 100uA | 30Ω | - | 2.28V~2.52V | 500mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5250
(5250+0+0)In Stock | MM3Z5V1B | Asian Brands | Independent Type 5V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C22379454 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 5V~5.2V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4800
(4800+0+0)In Stock | BZT52B10S | Asian Brands | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C22399886 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 200mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4800
(4800+0+0)In Stock | MMSZ4691 | Asian Brands | Independent Type 5.89V~6.51V 6.2V SOD-123 Zener Diodes ROHS | C22395549 | SOD-123 | Tape & Reel (TR) | 10uA@5V | - | Independent Type | 5.89V~6.51V | - | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4750
(2900+1850+0)In Stock | MM3Z10B | Asian Brands | 9.8V~10.2V 300mW 10V SOD-323 Zener Diodes ROHS | C42371758 | SOD-323 | Tape & Reel (TR) | 100nA | 30Ω | - | 9.8V~10.2V | 300mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4740
(4740+0+0)In Stock | MMSZ4680 | Asian Brands | 500mW 2.09V~2.31V 2.2V SOD-123 Zener Diodes ROHS | C42371755 | SOD-123 | Tape & Reel (TR) | 4uA | - | - | 2.09V~2.31V | 500mW | 2.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4700
(4700+0+0)In Stock | MMSZ5258B | Asian Brands | Independent Type 34.2V~37.8V 500mW 36V SOD-123 Zener Diodes ROHS | C22399899 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 70Ω | Independent Type | 34.2V~37.8V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4660
(4660+0+0)In Stock | MMSZ5226BS | Asian Brands | Independent Type 3.14V~3.47V 200mW 3.3V SOD-323 Zener Diodes ROHS | C41410802 | SOD-323 | Tape & Reel (TR) | 25uA | 28Ω | Independent Type | 3.14V~3.47V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4650
(4650+0+0)In Stock | MMSZ5225B | Asian Brands | Independent Type 2.85V~3.15V 500mW 3V SOD-123 Zener Diodes ROHS | C22399894 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 30Ω | Independent Type | 2.85V~3.15V | 500mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4500
(4500+0+0)In Stock | MMSZ4692 | Asian Brands | Independent Type 6.46V~7.14V 6.8V SOD-123 Zener Diodes ROHS | C22395550 | SOD-123 | Tape & Reel (TR) | 10uA@5.1V | - | Independent Type | 6.46V~7.14V | - | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4500
(4500+0+0)In Stock | MMSZ5254B | Asian Brands | Independent Type 25.65V~28.35V 500mW 27V SOD-123 Zener Diodes ROHS | C22395561 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 600Ω | Independent Type | 25.65V~28.35V | 500mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4320
(4320+0+0)In Stock | MMSZ4688 | Asian Brands | Independent Type 4.47V~4.94V 350mW 4.7V SOD-123 Zener Diodes ROHS | C22395547 | SOD-123 | Tape & Reel (TR) | 10uA@3V | - | Independent Type | 4.47V~4.94V | 350mW | 4.7V |