Images
Mfr.Part # GD32F103C8T6 STM32F103C8T6
Manufacturer GigaDevice Semicon Beijing STMicroelectronics
LCSC Part # C77994 C8734
RoHS
Package TQFP-48_7x7x05P LQFP-48_7x7x05P
Datasheet
Description
GigaDevice TQFP-48_7x7x05P RoHS
ST Microelectronics LQFP-48_7x7x05P RoHS
Availability 5908 In Stock 82760 In Stock
Pricing
1: $1.5288
10: $1.1045
30: $1.0288
100: $0.9515
500: $0.9015
1000: $0.8924
4000: $0.8568
12000: $0.8389
1: $1.7197
10: $1.2409
30: $1.1545
100: $1.0682
500: $1.0091
1000: $1.0000
4000: $0.9600
12000: $0.9400
Buy
Specifications
Core Size 32-Bit 32-Bit
Program Memory Type FLASH FLASH
Core Processor ARM® Cortex®-M3 ARM® Cortex®-M3
Speed 108MHz 72MHz
Voltage - Supply (Vcc/Vdd) 2.6V ~ 3.6V 2V ~ 3.6V
Program Memory Size 64KB 64KB
RAM Size 20KB 20KB
EEPROM Size 0 -
Number of I/O 37 37
A/D 10x12bit 10x12bit
D/A 0 0
PWM 2 13
LCD MOTOROLA 6800 AND INTEL 8080 TYPE LCD DIRECTLY 0
UART/USART 3 3 USART
SPI 2 2
I2C/SMBUS 2 2
USB Device 1 1
USB Host/OTG 1 -
CAN 1 1
Ethernet 0 0
Features - -