Images
Mfr.Part # GD32F103RCT6 STM32F103RCT6
Manufacturer GigaDevice Semicon Beijing STMicroelectronics
LCSC Part # C80687 C8323
RoHS
Package LQFP-64_10x10x05P LQFP-64_10x10x05P
Datasheet
Description
GigaDevice LQFP-64_10x10x05P RoHS
ST Microelectronics LQFP-64_10x10x05P RoHS
Availability 3545 In Stock 91917 In Stock
Pricing
1: $2.3833
10: $1.7212
30: $1.6030
100: $1.4833
500: $1.4030
1000: $1.3909
4000: $1.3353
12000: $1.3075
1: $2.6333
10: $1.9106
30: $1.7803
100: $1.6500
500: $1.5621
1000: $1.5485
4000: $1.4866
12000: $1.4556
Buy
Specifications
Core Size 32-Bit 32-Bit
Program Memory Type FLASH FLASH
Core Processor ARM® Cortex®-M3 ARM® Cortex®-M3
Speed 108MHz 72MHz
Voltage - Supply (Vcc/Vdd) 2.6V ~ 3.6V 2V ~ 3.6V
Program Memory Size 256KB 256KB
RAM Size 48KB 48KB
EEPROM Size 0 -
Number of I/O 51 51
A/D 16x12bit 16x12bit
D/A 2x12bit 2x12bit
PWM 2 18
LCD MOTOROLA 6800 AND INTEL 8080 TYPE LCD DIRECTLY LCD parallel interface, 8080/6800 modes
UART/USART 5 3 USART+2 UART
SPI 3 3
I2C/SMBUS 2 2
USB Device 1 1
USB Host/OTG 1 -
CAN 1 1
Ethernet 0 0
Features I2S I2S