• Home
  • /
  • Popular Products
Results: 2625
Category
Manufacturer
Package
Results: 2625
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Storage temperature
Appearance dimensions
Input current
Current range
output voltage
Rated current
power
material quality
Working temperature and humidity
accuracy
Storage temperature and humidity
working temperature
weight
output power
Remarks
Maximum voltage
Maximum current
Power supply voltage
source
current
voltage
input voltage
colour
Installation method
size
Input voltage range
Rated power
DC voltage
Input Voltage(DC)
Output Channel
Output Voltage
Output Current (Max)
product type
Contact type
load current
DC Current Gain (hFE@Ic,Vce)
Transistor Type
Power Dissipation (Pd)
Collector Current (Ic)
Collector-Emitter Breakdown Voltage (Vceo)
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Operating Temperature Range
Watchdog
Peripheral/Function
CPU Core
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Specifications
Colour
ThermalConductivity
TemperatureResistanceRange
FlameRetardant
TextureOfMaterial
hardness
density
Type
LCD Module
16Bit Timer
8Bit Timer
I2C
UART/USART
32Bit Timer
LED Module
CAN
SPI
I2S
CoreWireGauge
Texture Of Material
Length
Category
Contact Material
Card Connection Mode
Contact Plating
Body Height (Max)
Connector Type
Card Type
Grounding impedance
Voltage
temperature control
Temperature stability
Line length
temperature range
Heating plate area
Heating plate material
Product size
Usage Scenario
SafetyCertification
packing
HeatingElement
ConnectionLine/HoseLength
PowerCordLength
Air supply type
PlugType
Air flow rate
Tin discharge tube
TinSuctionGunPower
Measuring range
temperature
Setting method
Tin discharge tube length
Processor
Tin discharge method
VacuumSuction
Welding nozzle to ground potential
Heating principle
TotalPowerConsumption
Handle length
Heating area
Operating noise
LCD display panel
Air pump airflow type
Parts
Heating core model
Welding nozzle model
Temperature regulation range
Display format
noise
working voltage
length
characteristic
Welding nozzle to ground resistance
External dimensions
Handle model
heating power
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Current
Input Voltage
ambient temperature
Resistive load
standard
On state voltage reduction
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Type
Output Polarity
Maximum Input Voltage
Feature
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
WireDiameter
Contact Form
Pin Number
Maximum Switching Voltage
Coil Voltage
Maximum Switching Current
Coil Type
Maximum Load Current
Maximum Switching Power
Coil Resistance
Contact Resistance
Release Time
Operate Time
Tolerance
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Storage temperature
Appearance dimensions
Input current
Current range
output voltage
Rated current
power
material quality
Working temperature and humidity
accuracy
Storage temperature and humidity
working temperature
weight
output power
Remarks
Maximum voltage
Maximum current
Power supply voltage
source
current
voltage
input voltage
colour
Installation method
size
Input voltage range
Rated power
DC voltage
Input Voltage(DC)
Output Channel
Output Voltage
Output Current (Max)
product type
Contact type
load current
DC Current Gain (hFE@Ic,Vce)
Transistor Type
Power Dissipation (Pd)
Collector Current (Ic)
Collector-Emitter Breakdown Voltage (Vceo)
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Operating Temperature Range
Watchdog
Peripheral/Function
CPU Core
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Specifications
Colour
ThermalConductivity
TemperatureResistanceRange
FlameRetardant
TextureOfMaterial
hardness
density
Type
LCD Module
16Bit Timer
8Bit Timer
I2C
UART/USART
32Bit Timer
LED Module
CAN
SPI
I2S
CoreWireGauge
Texture Of Material
Length
Category
Contact Material
Card Connection Mode
Contact Plating
Body Height (Max)
Connector Type
Card Type
Grounding impedance
Voltage
temperature control
Temperature stability
Line length
temperature range
Heating plate area
Heating plate material
Product size
Usage Scenario
SafetyCertification
packing
HeatingElement
ConnectionLine/HoseLength
PowerCordLength
Air supply type
PlugType
Air flow rate
Tin discharge tube
TinSuctionGunPower
Measuring range
temperature
Setting method
Tin discharge tube length
Processor
Tin discharge method
VacuumSuction
Welding nozzle to ground potential
Heating principle
TotalPowerConsumption
Handle length
Heating area
Operating noise
LCD display panel
Air pump airflow type
Parts
Heating core model
Welding nozzle model
Temperature regulation range
Display format
noise
working voltage
length
characteristic
Welding nozzle to ground resistance
External dimensions
Handle model
heating power
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Current
Input Voltage
ambient temperature
Resistive load
standard
On state voltage reduction
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Type
Output Polarity
Maximum Input Voltage
Feature
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
WireDiameter
Contact Form
Pin Number
Maximum Switching Voltage
Coil Voltage
Maximum Switching Current
Coil Type
Maximum Load Current
Maximum Switching Power
Coil Resistance
Contact Resistance
Release Time
Operate Time
Tolerance
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Min: 1
Mult: 1
20
(++)
In Stock
LRS-600-24MW(MEAN WELL Enterprises)
Switching power supply
-C5123230-Box-packed---0~25A24V25A---20°C to +65°C, 20% to 90% RH, no condensation--40 ~ +85℃, 10 ~ 95% RH--600W----------225*124*41mm (L*W*H)90~132WAC/180~264VAC (Selectable via Switch)) 255-370VDC-------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
20
(++)
In Stock
CDM4644IYShenzhen CYT Semicon Tech
BGA-77 DC-DC Power Modules ROHS
C7502990BGA-77Tray----------------------------4V~14V4600mV~5.5V16A-------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
19
(++)
In Stock
RXM2AB2BDSchneider
Intermediate relays
-C5122143-Box-packed-----12A--------------24VDC-----------Plug-in type2NO+2NC-----------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 8000
0
DTC043ZMT2LROHM Semicon
80@5mA,10V 150mW 100mA 50V SOT-723 Digital Transistors ROHS
C308683SOT-723Tape & Reel (TR)-----------------------------------80@5mA,10V-150mW100mA50V-----------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
18
(++)
In Stock
STM32F103RET6STMicroelectronics
512KB 2V~3.6V ARM-M3 64KB 72MHz FLASH 51 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C8322LQFP-64(10x10)Tray----------------------------------------YesYes-512KB--2V~3.6V-40℃~+85℃YesDMA;PWM;Temperature SensorARM-M3--YesYes64KB-Yes72MHz12bitFLASH12bit51------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
17
(++)
In Stock
NDST-CP120-T300-0.5TNDST
Thermal sheets/caps
-C2837484-Bag-packed---------------------------------------------------------------200x400x0.5mmBlue3.0W-50~150℃Meets UL94V0 ratingSilicone--Thermal silicone sheet---------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
15
(++)
In Stock
V3sAllwinner Tech
LQFP-128-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C2687449LQFP-128-EP(14x14)Tray---------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
15
(++)
In Stock
YPB-R0603-1Made in China
Sourcebook
-C5155145-----------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
14
(++)
In Stock
STM32F030R8T6STMicroelectronics
64KB 2.4V~3.6V ARM-M0 8KB 48MHz FLASH 55 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C39105LQFP-64(10x10)Tray-----------------------------------------Yes-64KB--2.4V~3.6V-40℃~+85℃YesDMA;PWMARM-M0---Yes8KB-Yes48MHz-FLASH12bit55------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
11
(++)
In Stock
ZX-OKX-3009Megastar
Jumper wire/enameledWire/Pre-Crimped Leads
-C6544423-Bag-packed----------------------------------------------------------------Black-----------------30AWGCopper wire250mJumper-------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 600
9
(++)
In Stock
475530001MOLEX
Self-bouncing 1.8mm Card Slot MiniSIM card SMD SIM Card Connectors ROHS
C277673SMDTape & Reel (TR)---------------------------------------------------------------------------------------Self-bouncing-1.8mmCard SlotMiniSIM card-------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
8
(++)
In Stock
QUICK203HQUICK
Soldering station
-C5272462--------90WAluminum Metal Shell----Approximately 3.2kg---------Black-160×130×100mm--------------------------------------------------------------------AV 220V-±2℃-50-600℃------Detachable Heating Element---Three-prong plug----------<2mVHigh-Frequency Eddy Current-------H1203-90WSeries 200-Digital Display----<2Ω-20H-90--------------------------------------------------------------------
Min: 1
Mult: 1
8
(++)
In Stock
STM32F051C8T6STMicroelectronics
64KB 2V~3.6V ARM-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C9863LQFP-48(7x7)Tray----------------------------------------YesYes-64KB--2V~3.6V-40℃~+85℃YesDMA;WatchdogARM-M0---Yes8KB-Yes48MHz12bitFLASH12bit39------------------------------------------------------------------------------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 3000
0
M3406-ADJXI'AN Aerosemi Tech
Step-down type 800mA 2V~6V SOT-23-5 DC-DC Converters ROHS
C83224SOT-23-5Tape & Reel (TR)--------------------------------------------------------------------------------------------------------------------------------------------YesStep-down type-40℃~+85℃1Step-down1.5MHzBuilt-in800mA2V~6V----------------------------------------------------------
Min: 1
Mult: 1
7
(++)
In Stock
CDG1-1DA-40ADelixi Electric
Single-phase solid state relays
-C108612-Box-packed--5mA~20mA-----------------3-32VDC---------------------------------------------------------------------------------------------------------------------------------30℃~+40C50%GB14048.5≤1.6V------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
7
(++)
In Stock
AP2204K-ADJTRG1Diodes Incorporated
60dB@(100Hz,1kHz) 150mA Adjustable 1.24V~22V Positive electrode 24V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C264072SOT-23-5Tape & Reel (TR)------------------------------1.24V~22V----------------------------------------------------------------------------------------------------------------40℃~+85℃1---150mA-----60dB@(100Hz,1kHz)50uA500mV@(150mA)AdjustablePositive electrode24VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability-----------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
7
(++)
In Stock
S3B-PH-SM4-TB(LF)(SN)JST
1x3P 3P PH Tin 3 -25℃~+85℃ 2A 1 2mm Brass Alloy Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
C265101SMD,P=2mm,Surface Mount,Right AngleTape & Reel (TR)------------------------------------------------25℃~+85℃----------------Beige---------------------Brass Alloy-Tin-----------------------------------------------------------------------8.6mm1x3P3PPH-32APAAuxiliary soldering legs1UL94V-02mm100V9.9mm5.5mmHorizontal attachment-------------------------------
Min: 1
Mult: 1
7
(++)
In Stock
qi baoxianBEST
Jumper wire/enameledWire/Pre-Crimped Leads
-C192363-Box-packed------------------------------------------------------------------------------------120m-------------------------------------------------------------------------------------------0.02mm------------------------------
Min: 1
Mult: 1
6
(++)
In Stock
RSP-500-24MW(MEAN WELL Enterprises)
Switching power supply
-C5123251-Box-packed---------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
6
(++)
In Stock
UT116AUni-Trend Tech
Test clip
-C3014469-Box-packed---------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
4
(++)
In Stock
SIP-1A05PAN CHANG
SIP,5.4x19.9mm Reed Relays ROHS
C10496SIP,5.4x19.9mmTube-packed---------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
0
4532-091-LFBrightking
2kA 90V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS
C783231812Tape & Reel (TR)----------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------2kA0.5pF90V2-------------
Min: 5
Mult: 5
Full Reel: 2500
0
CA-IS3721HSChipanalog
SOIC-8 Digital Isolators ROHS
C428884SOIC-8Tape & Reel (TR)-----------------------------------------------------------------------------------------------------------------------------------------------40℃~125℃---------------------------------------------------1Industrial grade1No3750150kV/us150Mbps------
Min: 5
Mult: 5
Full Reel: 3000
0
Q13MC30620006Seiko Epson
32.768kHz Surface Mount Crystal 6pF ±20ppm MC-306 Crystals ROHS
C83979MC-306Tape & Reel (TR)-----------------------------------------------------------------------------------------------------------------------------------------------40℃~+85℃----------------------------------------------------------32.768kHzSurface Mount Crystal6pF35kΩ±20ppm-
Min: 5
Mult: 5
0
VT-200-F 32.768KHz 5PPM 12.5pFSeiko
32.768kHz 12.5pF DT-26 Crystals ROHS
C128011DT-26Bag-packed---------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------------32.768kHz-12.5pF---