• Home
  • /
  • Popular Products
Results: 2592
Category
Manufacturer
Package
Results: 2592
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Input Low Voltage
Intput High Voltage
Operating Temperatue
Interface
Output Low Voltage
Output High Voltage
Output Frequency (Max)
Supply Voltage
Propagation Delay tpLH/tpHL
Number of Channels
Operating Temperature
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Temperature Range
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Pitch
Number of Rows
Number of Pins
Mounting Style
Contact Plating
Current Rating (Max)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Taps
Temperature Coefficient (Typ)
Precision
Interface Type
Resistance Value (Ohms)
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Voltage
Input Voltage
Output Current
Dropout Voltage
Output Type
Output Polarity
Maximum Input Voltage
Feature
Power Supply Rejection Ratio (PSRR)
Impedance @ Frequency
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Output
Input
Belt length
Size
specifications
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
Colour
NumberOfUSBHoles
InterfaceType
MetalMaterial
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
LCD Module
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Row Spacing
Number of PINs Per Row
Plastic Material
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Inductance @ Frequency
16Bit Timer
8Bit Timer
Application Area
I2C
UART/USART
32Bit Timer
LED Module
CAN
SPI
I2S
Height
Sound Pressure Level (SPL)
Diameter (φD)
Oscillator Circuit
Operating Voltage
Technology Type
Frequency
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Input Low Voltage
Intput High Voltage
Operating Temperatue
Interface
Output Low Voltage
Output High Voltage
Output Frequency (Max)
Supply Voltage
Propagation Delay tpLH/tpHL
Number of Channels
Operating Temperature
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Temperature Range
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Pitch
Number of Rows
Number of Pins
Mounting Style
Contact Plating
Current Rating (Max)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Taps
Temperature Coefficient (Typ)
Precision
Interface Type
Resistance Value (Ohms)
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Voltage
Input Voltage
Output Current
Dropout Voltage
Output Type
Output Polarity
Maximum Input Voltage
Feature
Power Supply Rejection Ratio (PSRR)
Impedance @ Frequency
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Output
Input
Belt length
Size
specifications
RatedVoltage
Type1
Power
MaximumCurrent
contact resistance
InsulationMaterial
RatedCurrent
RecommendedWireGauge
FlameRetardantGrade
Colour
NumberOfUSBHoles
InterfaceType
MetalMaterial
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
LCD Module
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Row Spacing
Number of PINs Per Row
Plastic Material
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Inductance @ Frequency
16Bit Timer
8Bit Timer
Application Area
I2C
UART/USART
32Bit Timer
LED Module
CAN
SPI
I2S
Height
Sound Pressure Level (SPL)
Diameter (φD)
Oscillator Circuit
Operating Voltage
Technology Type
Frequency
Min: 1
Mult: 1
Full Reel: 2500
0
SI5351A-B-GTRSKYWORKS/SILICON LABS
I2C 200MHz MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
C504891MSOP-10Tape & Reel (TR)990mV1.75V~3.6V-55℃~+150℃I2C600mV1.9V200MHz2.25V~3.6V---------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
5000+: $0.5149
Ended with
00:00:00
LCSC-Reels Available
Min: 5000
Mult: 2500
SPQ: 2500
7500
0%
Marketplace product, estimated lead time 6-8 business days
SI5351A-B-GTRSKYWORKS/SILICON LABS
I2C 200MHz MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
C504891MSOP-10Tape & Reel (TR)-----------------------------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
0
M3*11+6Made in China
Studs & Screws
-C189617-Bag-packed-----------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
0
TLP250(F)TOSHIBA
500ns 10V~35V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS
C4078DIP-8Tube-packed-------10V~35V500ns1-20℃~+85℃2.5kV5kV/usDC---------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
0
STM32F072CBT6STMicroelectronics
128KB 1.65V~3.6V ARM-M0 16KB 48MHz FLASH 37 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C81720LQFP-48(7x7)Tray--------------YesYes-128KB---40℃~+85℃1.65V~3.6VYesARM-M0DMA;Watchdog--YesYes16KB-Yes48MHz12bitFLASH12bit37----------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
0
DF40C-100DS-0.4V(51)HRS(Hirose)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
C597931SMD,P=0.4mmTape & Reel (TR)---------------------35℃~+85℃----------------0.4mm2-Standing pasteGold300mA----------------------------------------------------------------------------------------
Min: 1
Mult: 1
0
IRF9640PBFVishay Intertech
200V 11A 500mΩ@10V,6.6A 125W 4V@250uA 1 Piece P-Channel TO-220AB MOSFETs ROHS
C2628TO-220ABTube-packed-----------55℃~+150℃@(Tj)--------------------------------200V11A500mΩ@10V,6.6A125W4V@250uA1 Piece P-Channel1.2nF@25V44nC@10V--------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2000+: $0.3074
Ended with
00:00:00
Min: 2000
Mult: 50
SPQ: 50
20000
0%
Marketplace product, estimated lead time 5-7 business days
IRF9640PBFVishay Intertech
200V 11A 500mΩ@10V,6.6A 125W 4V@250uA 1 Piece P-Channel TO-220AB MOSFETs ROHS
C2628TO-220ABTube-packed-----------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3300
0
MCP41010T-I/SNMicrochip Tech
±20% SPI 2.7V~5.5V 10kΩ SOIC-8-150mil Digital Potentiometers ROHS
C136395SOIC-8-150milTape & Reel (TR)-------2.7V~5.5V-1-40℃~+85℃----------------------------------------256800ppm/℃±20%SPI10kΩ---------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
0
TB6612FNG(O,C,8,ELTOSHIBA
SSOP-24-208mil Brushed DC Motor Drivers ROHS
C88224SSOP-24-208milTape & Reel (TR)-----------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
0
TPS61040DBVRTexas Instruments
Boost type 28V 1.8V~6V 350mA SOT-23-5 DC-DC Converters ROHS
C7722SOT-23-5Tape & Reel (TR)-----------40℃~+125℃@(TJ)---------------------------------------------NoBoost type1Boost1MHzBuilt-in28V1.8V~6V350mA------------------------------------------------------------------
Min: 1
Mult: 1
0
LCTSPI-EXP4GHUB2ETH100HSLCSC-boards
Development Boards & Kits ROHS
C22440611-Box-packed-----------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
0
LM317AG-TN3-RUTC(Unisonic Tech)
1.5A Adjustable 1.2V~37V Positive electrode 40V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C75510TO-252-2(DPAK)Tape & Reel (TR)----------------------------------------------------------1---1.2V~37V-1.5A5V@(500mA)AdjustablePositive electrode40VOvercurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection-------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
PE4259-63pSemi
SC-70-6 RF Switches ROHS
C470892SC-70-6Tape & Reel (TR)-----------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 750
0
MIC29302WU-TRMicrochip Tech
3A Adjustable 1.25V~25V Positive electrode 26V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C11149TO-263-5Tape & Reel (TR)-----------40℃~+125℃-----------------------------------------------1---1.25V~25V-3A600mV@(3A)AdjustablePositive electrode26VOvercurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Overvoltage Protection (OVP)-------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
0
NCE6020AKWuxi NCE Power Semiconductor
60V 20A 35mΩ@10V,20A 45W 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C108639TO-252-2(DPAK)Tape & Reel (TR)-------------------------------------------60V20A35mΩ@10V,20A45W2.5V@250uA1 N-Channel----------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
STM32F030F4P6TRSTMicroelectronics
16KB 2.4V~3.6V ARM-M0 4KB 48MHz FLASH 15 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C89040TSSOP-20Tape & Reel (TR)---------------Yes-16KB---40℃~+85℃2.4V~3.6VYesARM-M0----Yes4KB-Yes48MHz-FLASH12bit15----------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
0
ACM2520-301-2P-T002TDK
300Ω@100MHz 350mΩ 2 2520 Common Mode Filters ROHS
C765772520Tape & Reel (TR)-----------40℃~+85℃------------------------------------------------------------300Ω@100MHz350mΩ20V2400mA-------------------------------------------------------
Marketplace
Lightning Deals Learn more
4000+: $0.2291
Ended with
00:00:00
Min: 4000
Mult: 2000
SPQ: 2000
20000
0%
Marketplace product, estimated lead time 2-4 business days
ACM2520-301-2P-T002TDK
300Ω@100MHz 350mΩ 2 2520 Common Mode Filters ROHS
C765772520Tape & Reel (TR)-----------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
0
MR30-FBChangzhou Amass Elec
plug
-C99875-Bag-packed--------------------------------------------------------------------------------3pin-----------Female Connector--------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
0
TMCP1A106MTRFVishay Intertech
10uF 10V 5.9Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C19697350805Tape & Reel (TR)-----------55℃~+125℃-----------------------------------------------------------------------------------10uF-10V-5.9Ω@100kHz±20%-------------------------------
Min: 1
Mult: 1
0
STM32F429ZGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 180MHz 114 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C46525LQFP-144(20x20)Tray--------------YesYes-1MB---40℃~+85℃1.8V~3.6VYesARM-M4---YesYes--Yes180MHz12bit-12bit114---------------------------------------------------------------Yes------------------------------
Marketplace
Lightning Deals Learn more
360+: $2.9412
Ended with
00:00:00
Min: 360
Mult: 1
SPQ: 60
3240
0%
Marketplace product, estimated lead time 4-6 business days
STM32F429ZGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 180MHz 114 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C46525LQFP-144(20x20)Tray-----------------------------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
0
B3B-XH-A(LF)(SN)JST
1x3P 3P XH Tin 3 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
C144394Plugin,P=2.5mmBox-packed---------------------25℃~+85℃----------------2.5mm13PDirect InsertTin3A-----------------------------------------------White----------5.75mm1x3PXH-3PA66K-leg punchUL94V-0250VBrass9.9mm7mm------------------
Min: 5
Mult: 5
Full Reel: 500
0
DLW43SH510XK2LMurata Electronics
51uH@1MHz 1Ω 2 1812 Common Mode Filters ROHS
C915951812Tape & Reel (TR)-----------40℃~+125℃-------------------------------------------------------------50V2230mA-------------------------------------51uH@1MHz-----------------
Min: 1
Mult: 1
0
STM32H723ZGT6STMicroelectronics
1MB 564KB FLASH 112 1.71V~3.6V 550MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C730146LQFP-144(20x20)Tray--------------YesYes-1MB---40℃~+85℃1.71V~3.6VYes-DMA;LCD/LED Driver;PWM-YesYesYes564KB-Yes550MHz12bitFLASH12bit;16bit112---------------------------------------------------------------Yes------------------------------
Marketplace
Lightning Deals Learn more
360+: $2.9418
Ended with
00:00:00
Min: 360
Mult: 1
SPQ: 60
2160
0%
Marketplace product, estimated lead time 6-8 business days
STM32H723ZGT6STMicroelectronics
1MB 564KB FLASH 112 1.71V~3.6V 550MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C730146LQFP-144(20x20)Tray-----------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
0
XT30PW-M30.G.YChangzhou Amass Elec
plug
-C431092-Bag-packed--------------------------------------------------------------------------------2pinDC 500V---1.2mΩ-15A16/18/20AWG---Male Connector--------------------------------------
Min: 1
Mult: 1
0
STM32F103RCT6STMicroelectronics
256KB 2V~3.6V ARM-M3 48KB 72MHz FLASH 51 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C8323LQFP-64(10x10)Tray--------------YesYes-256KB---40℃~+85℃2V~3.6VYesARM-M3DMA;PWM;Temperature Sensor--YesYes48KB-Yes72MHz12bitFLASH12bit51----------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
960+: $0.9559
Ended with
00:00:00
Min: 960
Mult: 1
SPQ: 160
30600
0%
Marketplace product, estimated lead time 6-8 business days
STM32F103RCT6STMicroelectronics
256KB 2V~3.6V ARM-M3 48KB 72MHz FLASH 51 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C8323LQFP-64(10x10)Tray-----------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Not available now
TMB12A03Jiangsu Huaneng Elec
85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.3kHz Plugin,D=12mm Buzzers ROHS
C96222Plugin,D=12mmTray----------------------------------------------------------------------------------------------------------------------------9.8mm85dB12mmActive (Built-in Driver Circuit)1.5V~4VElectromagnetic Type2.3kHz