Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Emitted Color
|
Connectable Bits
|
Ontology Coating
|
Blade Width
|
appearance and shape
|
Direction of Connection
|
Pin Spacing (Adjacent)
|
Rated Current
|
Body Material
|
Number of Leg
|
Body Height
|
Screw Hole Size
|
Feature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Output Current
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Emitted Color
|
Connectable Bits
|
Ontology Coating
|
Blade Width
|
appearance and shape
|
Direction of Connection
|
Pin Spacing (Adjacent)
|
Rated Current
|
Body Material
|
Number of Leg
|
Body Height
|
Screw Hole Size
|
Feature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 30 Mult: 30
Full Reel: 3000
|
340878
(0+235216+105662)In Stock | EL1018(TA)-VG | Everlight Elec | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C79882 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -55℃~+110℃ | 3us@5mA,100Ω | 50mA | 2us@5mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.45V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
340384
(5998+138428+195958)In Stock
View marketplace suppliers’ inventory
| GRM31CR71H475KA12L | Murata Electronics | 50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77096 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 4.7uF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
339044
(0+142712+196332)In Stock | SM712 | TECH PUBLIC | 7A 150W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C521963 | SOT-23 | Tape & Reel (TR) | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | IEC 61000-4-2 | 7A | 10nA;500nA | 15V;25V | 150W | Dual channel | 7.5V;13.3V | Bidirectional | 7V;12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
337305
(0+217035+120270)In Stock
View marketplace suppliers’ inventory
| LTV-357T-C | Lite-On | 35V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C119091 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 3.75kV | -55℃~+110℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
336725
(0+166999+169726)In Stock | HT7533-1 | UMW(Youtai Semiconductor Co., Ltd.) | 100mA Fixed 3.3V Positive electrode 30V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C347186 | SOT-89 | Tape & Reel (TR) | - | - | -25℃~+70℃ | - | 100mA | - | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3uA | 100mV@(1mA) | 3.3V | Positive electrode | 30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
336595
(57596+133318+145681)In Stock
View marketplace suppliers’ inventory
| CC1206KKX7RDBB102 | YAGEO | 2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C23631 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 2kV | 1nF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
335116
(150+283272+51694)In Stock | S8050(RANGE:120-200) | Jiangsu Changjing Electronics Technology Co., Ltd. | 25V 300mW 120@50mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C105433 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 25V | 300mW | 120@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
334637
(0+132129+202508)In Stock | AMS1117-3.3V | MSKSEMI | 1A Fixed 3.3V Positive electrode 18V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5120796 | SOT-89 | Tape & Reel (TR) | - | - | 0℃~+125℃ | - | 1A | - | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12mA | 1.4V@(1A) | 3.3V | Positive electrode | 18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
334097
(0+255841+78256)In Stock | 1N4148W | ST(Semtech) | 75V Independent Type 1V@50mA 4ns 150mA SOD-123 Switching Diodes ROHS | C81598 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75V | Independent Type | 1V@50mA | 4ns | 1uA@75V | 150mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 1000
|
331390
(0+57542+273848)In Stock | RVT100UF35V67RV0034 | KNSCHA | 100uF 35V 87mA@120kHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C2836442 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | 100uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 7.7mm | 35V | 6.3mm | 87mA@120kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
330031
(90+202040+127901)In Stock
View marketplace suppliers’ inventory
| 1N5819HW-7-F | Diodes Incorporated | 40V 450mV@1A 1A SOD-123 Schottky Diodes ROHS | C82544 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1mA@40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | - | 450mV@1A | - | - | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
329539
(0+158181+171358)In Stock | PSM712-ES | ElecSuper | 17A 350W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180294 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 17A | 1uA | 19V;26V | 350W | Dual channel | 7.5V;13.3V | Bidirectional | 7V;12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
328604
(27+328577+0)In Stock | CL10A226MO7JZNC | Samsung Electro-Mechanics | 16V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2762594 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 22uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
326813
(10+143731+183072)In Stock | AMS1117-3.3 | TWGMC | 70dB@(120Hz) 1A Fixed 3.3V Positive electrode 12V SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5250992 | SOT-223-3L | Tape & Reel (TR) | - | - | -40℃~+125℃@(Tj) | - | 1A | - | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 70dB@(120Hz) | - | - | 3.3V | Positive electrode | 12V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
324630
(30+37365+287235)In Stock | RT0402BRD0710KL | YAGEO | 62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS | C190095 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±25ppm/℃ | ±0.1% | - | - | - | - | - | - | - | - | - | Thin Film Resistor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 62.5mW | 50V | -55℃~+155℃ | 10kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
324387
(1129+37067+286191)In Stock
View marketplace suppliers’ inventory
| GRM31CR61A476ME15L | Murata Electronics | 10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C94034 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 47uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
323803
(0+140140+183663)In Stock | SS8050 | Guangdong Hottech | 25V 300mW 200@100mA,1V 1.5A NPN SOT-23 Bipolar (BJT) ROHS | C181160 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
323469
(0+149738+173731)In Stock | GRM31CR61H106KA12L | Murata Electronics | 50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77092 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 10uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
316106
(30+176271+139805)In Stock
View marketplace suppliers’ inventory
| BAV99,215 | Nexperia | 100V 1 pair in series 1.25V@150mA 4ns 215mA SOT-23 Switching Diodes ROHS | C2500 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 1 pair in series | 1.25V@150mA | 4ns | 500nA@80V | 215mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
315855
(0+228638+87217)In Stock | SZYY0805G | Yongyu Photoelectric | Emerald 0805 LED Indication - Discrete ROHS | C434432 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Emerald | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100 |
315264
(0+149671+165593)In Stock | EST026 | Xucheng Elec | Sheet-like Plugin PCB Welding Terminal ROHS | C52878 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | 6.25mm | Sheet-like | Top | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
313462
(0+313460+2)In Stock
View marketplace suppliers’ inventory
| LD1117S33CTR | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C35879 | SOT-223-4 | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | 800mA | - | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75dB@(120Hz) | 10mA | 1.3V@(800mA) | 3.3V | Positive electrode | 15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Overcurrent Protection(OCP);Thermal Protection(TSD) | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
312504
(0+80784+231720)In Stock | JK-MSMD050-30 | Jinrui Electronic Materials Co. | 30V 500mA 100A 1A 1812 Resettable Fuses ROHS | C369168 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 500mA | 100A | 1A | 150ms | |||
Min: 20 Mult: 20
Full Reel: 2000
|
312036
(0+156386+155650)In Stock | SS36 | TWGMC | 60V Independent Type 700mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C727061 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@60V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | Independent Type | 700mV@3A | - | - | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
311641
(0+160497+151144)In Stock | SS8550 Y2(RANGE:200-350) | Jiangsu Changjing Electronics Technology Co., Ltd. | 25V 300mW 200@100mA,1V 1.5A PNP SOT-23 Bipolar (BJT) ROHS | C8542 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |