• Home
  • /
  • Popular Products
Results: 2730
Category
Manufacturer
Package
Results: 2730
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Reverse Voltage (Vr)
Operating Temperature
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Reverse Leakage Current (Ir)
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Forward Current
Lens Color
Installation Method
Power Dissipation
Forward Voltage
Luminous Intensity
Viewing Angle
Peak Wavelength
Dominant Wavelength
Antistatic Capacity
Lifetime @ Temp
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Load Voltage
Isolation Voltage(rms)
Output Current
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Output Type
Input voltage type
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Resistors
Number of Pins
Resistance
Power(Watts)
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Reverse Voltage (Vr)
Operating Temperature
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Reverse Leakage Current (Ir)
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Forward Current
Lens Color
Installation Method
Power Dissipation
Forward Voltage
Luminous Intensity
Viewing Angle
Peak Wavelength
Dominant Wavelength
Antistatic Capacity
Lifetime @ Temp
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Load Voltage
Isolation Voltage(rms)
Output Current
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Output Type
Input voltage type
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Resistors
Number of Pins
Resistance
Power(Watts)
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
524478
(++)
In Stock
AO3400Guangdong Hottech
30V 5.8A 35mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C181090SOT-23Tape & Reel (TR)30V5.8A35mΩ@10V,5.8A350mW1.4V@250uA1 N-Channel-----------------------------------------------------------------------
Min: 50
Mult: 50
Full Reel: 3000
524331
(++)
In Stock
1N4148WTTWGMC
100V Independent Type 1.25V@150mA 4ns 125mA SOD-523 Switching Diodes ROHS
C727112SOD-523Tape & Reel (TR)------100V-65℃~+150℃@(Tj)Independent Type1.25V@150mA4ns1uA125mA----------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
523081
(++)
In Stock
BAT54SJSMSEMI
30V 1 pair in series 200mA 800mV@100mA SOT-23 Schottky Diodes ROHS
C916425SOT-23Tape & Reel (TR)------30V-1 pair in series800mV@100mA--200mA2uA@25V---------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
522491
(++)
In Stock
CC0805KKX7R9BB105YAGEO
50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C911850805Tape & Reel (TR)--------------50V1uFX7R±10%-----------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
522296
(++)
In Stock
BC847B,215Nexperia
45V 250mW 200@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS
C57668SOT-23Tape & Reel (TR)---250mW----65℃~+150℃----------5uA45V200@2mA,5V100mA100MHz200mV@100mA,5mANPN----------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 4000
521838
(++)
In Stock
CL10C120JB8NNNCSamsung Electro-Mechanics
50V 12pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C385230603Tape & Reel (TR)--------------50V12pFC0G±5%-----------------------------------------------------------
Min: 50
Mult: 50
Full Reel: 4000
517371
(++)
In Stock
XL-1615RGBC-RFXINGLIGHT
0606 RGB LEDs ROHS
C9658400606Tape & Reel (TR)--------30℃~+85℃Common Anode-----------------Colorless Transparent LensPositive Stick---120°---------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
515095
(++)
In Stock
AO3401Guangdong Hottech
30V 4.2A 65mΩ@10V,4.2A 350mW 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C181091SOT-23Tape & Reel (TR)30V4.2A65mΩ@10V,4.2A350mW1.3V@250uA1 Piece P-Channel-----------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 1000
513589
(++)
In Stock
RVT1E221M0607ROQANG
220uF 25V 150mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
C2918361SMD,D6.3xL7.7mmTape & Reel (TR)--------40℃~+105℃-------220uF-±20%-----------------2000hrs@105℃7.7mm25V6.3mm150mA@120Hz-------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 10000
502643
(++)
In Stock
CL05A225KO5NQNCSamsung Electro-Mechanics
16V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C1701510402Tape & Reel (TR)--------------16V2.2uFX5R±10%-----------------------------------------------------------
Min: 20
Mult: 20
498970
(++)
In Stock
EL817(C)-FEverlight Elec
35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
C181890DIP-4Tube-packed--------55℃~+110℃---------------------1.2V-----------35V5kV50mA18us@2mA,100Ω18us@2mA,100Ω100mV@1mA,20mA16VPhototransistorDC--------------------------
Marketplace
Lightning Deals Learn more
30000+: $0.0171
Ended with
00:00:00
Min: 30000
Mult: 100
SPQ: 100
200000
0%
Marketplace product, estimated lead time 5-7 business days
EL817(C)-FEverlight Elec
35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
C181890DIP-4Tube-packed-----------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 1000
498087
(++)
In Stock
RVT1A221M0605ROQANG
220uF 10V 90mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
C72494SMD,D6.3xL5.4mmTape & Reel (TR)--------40℃~+105℃-------220uF-±20%-----------------2000hrs@105℃5.4mm10V6.3mm90mA@120Hz-------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
495236
(++)
In Stock
SS8050hongjiacheng
25V 300mW 120@100mA,1.0V 1.5A NPN SOT-23 Bipolar (BJT) ROHS
C7420370SOT-23Tape & Reel (TR)---300mW----55℃~+150℃----------100nA25V120@100mA,1.0V1.5A100MHz500mV@800mA,80mANPN----------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
494805
(++)
In Stock
NRVB130T1GJSMSEMI
30V 1A 350mV@100mA SOD-123 Schottky Diodes ROHS
C917121SOD-123Tape & Reel (TR)------30V--350mV@100mA--1A60uA@30V---------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
492444
(++)
In Stock
TAJB107K006RNJKyocera AVX
100uF 6.3V 1.7Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C16133CASE-B-3528-21(mm)Tape & Reel (TR)--------55℃~+125℃-------100uF-±10%-------------------6.3V--1.7Ω@100kHz------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
485815
(++)
In Stock
SI2302YONGYUTAI
20V 3A 1W 0.05Ω@4.5V,3A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C2891732SOT-23Tape & Reel (TR)20V3A0.05Ω@4.5V,3A1W1V@250uA1 N-Channel--55℃~+150℃-------------------------------------------80pF@10V300pF@10V60nC@4.5V-----------------------
Min: 10
Mult: 10
Full Reel: 3000
484341
(++)
In Stock
EL357N(B)(TA)-GEverlight Elec
80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
C6649SOP-4-2.54mmTape & Reel (TR)--------55℃~+110℃---------------------1.2V-----------80V3.75kV50mA4us@2mA,100Ω3us@2mA,100Ω100mV@1mA,20mA16VPhototransistorDC--------------------------
Marketplace
Lightning Deals Learn more
24000+: $0.0282
Ended with
00:00:00
Min: 24000
Mult: 3000
SPQ: 3000
210000
0%
Marketplace product, estimated lead time 4-6 business days
EL357N(B)(TA)-GEverlight Elec
80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
C6649SOP-4-2.54mmTape & Reel (TR)-----------------------------------------------------------------------------
Min: 100
Mult: 100
Full Reel: 5000
482932
(++)
In Stock
4D03WGJ0103T5EUNI-ROYAL(Uniroyal Elec)
4 ±5% 10kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
C297180603x4Tape & Reel (TR)----------------±200ppm/℃±5%------------------------------------4810kΩ62.5mW-------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 4000
481376
(++)
In Stock
CL10B223KB8NNNCSamsung Electro-Mechanics
50V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C211220603Tape & Reel (TR)--------------50V22nFX7R±10%-----------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 4000
476852
(++)
In Stock
0805CG101J500NTFH (Guangdong Fenghua Advanced Tech)
50V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C820280805Tape & Reel (TR)--------------50V100pFC0G±5%-----------------------------------------------------------
Marketplace
Lightning Deals Learn more
120000+: $0.002
Ended with
00:00:00
LCSC-Reels Available
Min: 120000
Mult: 4000
SPQ: 4000
2400000
0%
Marketplace product, estimated lead time 3-5 business days
0805CG101J500NTFH (Guangdong Fenghua Advanced Tech)
50V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C820280805Tape & Reel (TR)-----------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
472298
(++)
In Stock
AO3400FOSAN
30V 5.8A 1 N-Channel SOT-23 MOSFETs ROHS
C20628874SOT-23Tape & Reel (TR)30V5.8A---1 N-Channel-----------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
60000+: $0.0078
Ended with
00:00:00
LCSC-Reels Available
Min: 60000
Mult: 20
SPQ: 3000
111000
0%
Marketplace product, estimated lead time 7-9 business days
AO3400FOSAN
30V 5.8A 1 N-Channel SOT-23 MOSFETs ROHS
C20628874SOT-23Tape & Reel (TR)-----------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
471548
(++)
In Stock
SM08B-SRSS-TB(LF)(SN)JST
1x8P 8P SH Tin 8 -25℃~+85℃ 1A 1 1mm Copper alloy Horizontal attachment SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
C160407SMD,P=1mm,Surface Mount,Right AngleTape & Reel (TR)-------------------------------------------------------8P--4.32mm1x8PSHTin-8-25℃~+85℃1APAWhiteAuxiliary soldering legs1UL94V-01mm50VCopper alloy10mm2.9mmHorizontal attachment
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 2000
465526
(++)
In Stock
CL31B106KOHNNNESamsung Electro-Mechanics
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C479711206Tape & Reel (TR)--------------16V10uFX7R±10%-----------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 4000
465517
(++)
In Stock
CC0603KRX7R0BB104YAGEO
100V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C1138030603Tape & Reel (TR)--------------100V100nFX7R±10%-----------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 4000
463693
(++)
In Stock
CL10B104JB8NNNCSamsung Electro-Mechanics
50V 100nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C244520603Tape & Reel (TR)--------------50V100nFX7R±5%-----------------------------------------------------------