Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Number of Pins
|
Length of Mating Pin
|
Operating Temperature Range
|
Length of End Connection Pin
|
Pitch
|
Number of Rows
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Number of Ports
|
Interface Type
|
RF Series
|
Connector Type
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Power(Watts)
|
Overload Voltage (Max)
|
Resistance
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Reference Series
|
Insulation OD
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Number of Pins
|
Length of Mating Pin
|
Operating Temperature Range
|
Length of End Connection Pin
|
Pitch
|
Number of Rows
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Number of Ports
|
Interface Type
|
RF Series
|
Connector Type
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Power(Watts)
|
Overload Voltage (Max)
|
Resistance
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Reference Series
|
Insulation OD
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50 |
275216
(0+226357+48859)In Stock | PZ254V-11-02P | XFCN | Direct Insert Policy 2.5mm 2P 6mm -40℃~+105℃ 3mm 2.54mm Single Row Black Brass 1x2P Plugin,P=2.54mm Pin Headers ROHS | C492401 | Plugin,P=2.54mm | Bag-packed | - | - | - | Direct Insert | Policy | 2.5mm | 2P | 6mm | -40℃~+105℃ | 3mm | 2.54mm | Single Row | Black | Brass | 1x2P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
275204
(0+208854+66350)In Stock | B16WS | hongjiacheng | 60V Independent Type 700mV@1A 1A SOD-323 Schottky Diodes ROHS | C7420327 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uA@60V | 60V | Independent Type | 700mV@1A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
275011
(0+156327+118684)In Stock | SMF5.0A | FUXINSEMI | 21.7A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908213 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800uA | - | - | - | - | 21.7A | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
274986
(0+119089+155897)In Stock | SMBJ6.0CA | MDD(Microdiode Semiconductor) | 58.3A 600W 10.3V 7.37V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113977 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800uA | - | - | - | - | 58.3A | 10.3V | 7.37V | 6V | TVS | - | 600W | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
274728
(20+78070+196638)In Stock | GRM188Z71A106KA73D | Murata Electronics | 10V 10uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2959727 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 10uF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 1000
|
274266
(0+125794+148472)In Stock | RVT100UF16V67RV0016 | KNSCHA | 100uF 16V 93mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2887276 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | 100uF | - | ±20% | 2000hrs@105℃ | 5.4mm | 16V | 6.3mm | 93mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
272609
(0+272595+14)In Stock | 1206X106K500NT | FH (Guangdong Fenghua Advanced Tech) | 50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C116702 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 10uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
271868
(44+163500+108324)In Stock | GRM21BR6YA106KE43L | Murata Electronics | 35V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C162422 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | 10uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
271681
(3510+163304+104867)In Stock | BWU.FL-IPEX1 | BAT WIRELESS | 1 Inner pin IPEX Board-End 1.25mm 6GHz 50Ω 2mm SMD Coaxial Connectors (RF) ROHS | C5137195 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | Inner pin | IPEX | Board-End | - | 1.25mm | 6GHz | 50Ω | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
270873
(0+153240+117633)In Stock | X322516MLB4SI | YXC Crystal Oscillators | 16MHz Surface Mount Crystal 9pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C13738 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16MHz | Surface Mount Crystal | 9pF | ±10ppm | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
269606
(0+82601+187005)In Stock | ARG03BTC1001 | Viking Tech | 100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS | C309080 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thin Film Resistor | - | - | - | - | - | ±25ppm/℃ | ±0.1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mW | 75V | 1kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
269061
(0+96051+173010)In Stock | RT0805BRD071KL | YAGEO | 125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS | C110774 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thin Film Resistor | - | - | - | - | - | ±25ppm/℃ | ±0.1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 125mW | 150V | 1kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
268843
(31+167940+100872)In Stock
View marketplace suppliers’ inventory
| BAT54C,215 | Nexperia | 30V 1 pair of common cathodes 800mV@100mA 200mA SOT-23 Schottky Diodes ROHS | C37704 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2uA@25V | 30V | 1 pair of common cathodes | 800mV@100mA | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 4000
|
267487
(28660+92325+146502)In Stock | CL10A225KB8NNNC | Samsung Electro-Mechanics | 50V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C913904 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 2.2uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 8000
|
266542
(0+162145+104397)In Stock
View marketplace suppliers’ inventory
| SPH-002T-P0.5S | JST | 24~30 0.05~0.22 Housing Contact ROHS | C111515 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | Phosphor Bronze | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24~30 | Tin | 0.05~0.22 | PH | 0.8mm~1.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
266183
(0+182186+83997)In Stock | LTV-354T-A | Lite-On | 35V 3.75kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C10802 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | 3.75kV | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20 |
262307
(0+70649+191658)In Stock | EL817(C)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS | C181890 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | 5kV | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
259060
(0+250341+8719)In Stock | BM08B-SRSS-TB(LF)(SN) | JST | 1x8P 8P SH Tin 8 -25℃~+85℃ 1A 1 1mm Brass Alloy Standing paste SMD,P=1mm Wire To Board Connector ROHS | C160394 | SMD,P=1mm | Tape & Reel (TR) | Tin | - | 1A | - | - | - | 8P | - | -25℃~+85℃ | - | 1mm | 1 | - | Brass Alloy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SH | - | - | - | - | - | - | - | - | - | - | - | - | 3.6mm | 1x8P | 8 | PA | White | Auxiliary soldering legs | UL94V-0 | 50V | 10mm | 4.25mm | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
258895
(0+255397+3498)In Stock | B4B-XH-A(LF)(SN) | JST | 1x4P 4P XH Tin 4 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C144395 | Plugin,P=2.5mm | Box-packed | Tin | - | 3A | - | - | - | 4P | - | -25℃~+85℃ | - | 2.5mm | 1 | - | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | XH | - | - | - | - | - | - | - | - | - | - | - | - | 5.75mm | 1x4P | 4 | PA66 | White | K-leg punch | UL94V-0 | 250V | 12.4mm | 7mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
257923
(0+206689+51234)In Stock | X322525MOB4SI | YXC Crystal Oscillators | 25MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C9006 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25MHz | Surface Mount Crystal | 12pF | ±10ppm | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
257047
(0+106581+150466)In Stock | CJ3401 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 4.2A 65mΩ@10V,4.2A 350mW 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C13799 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4.2A | 65mΩ@10V,4.2A | 350mW | 1.3V@250uA | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 4000
|
253977
(0+127276+126701)In Stock | BLM18EG221SN1D | Murata Electronics | 50mΩ ±25% 220Ω@100MHz 0603 Ferrite Beads ROHS | C85827 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±25% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2A | 1 | 50mΩ | 220Ω@100MHz | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
253053
(0+154858+98195)In Stock | SMAJ5.0A | MDD(Microdiode Semiconductor) | 43.5A 400W 9.2V 7V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113952 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800uA | - | - | - | - | 43.5A | 9.2V | 7V | 5V | TVS | - | 400W | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
251901
(0+94086+157815)In Stock | 2N7002K | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 340mA 350mW 900mΩ@10V 2.5V 1 N-Channel SOT-23 MOSFETs ROHS | C2910165 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 340mA | 900mΩ@10V | 350mW | 2.5V | - | - | - | - | 10pF | 40pF | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
250387
(50+187961+62376)In Stock | KH-IPEX-K501-29 | Shenzhen Kinghelm Elec | 1 Inner pin IPEX Board-End 1.25mm -40℃~+90℃ 3GHz 50Ω 2mm SMD Coaxial Connectors (RF) ROHS | C411563 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+90℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | Inner pin | IPEX | Board-End | - | 1.25mm | 3GHz | 50Ω | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |