Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
Load Capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Maximum Clamping Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
level of protection
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
Memory Size
|
Write Cycle Time (Tw)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Mounting Style
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
Load Capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Maximum Clamping Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
level of protection
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
Memory Size
|
Write Cycle Time (Tw)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Mounting Style
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
298361
(173081+125280+0)In Stock | X49SM8MSD2SC | YXC Crystal Oscillators | 8MHz Surface Mount Crystal 20pF ±20ppm ±30ppm HC-49S-SMD Crystals ROHS | C12674 | HC-49S-SMD | Tape & Reel (TR) | 8MHz | Surface Mount Crystal | 20pF | ±20ppm | ±30ppm | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 30 Mult: 30
Full Reel: 1500
|
297235
(228491+68744+0)In Stock | EL817S1(B)(TU)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C63268 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+110℃ | 35V | 5kV | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
296548
(117014+176542+2992)In Stock | B5819W | GOODWORK | 40V 580mV@1A 1A SOD-123 Schottky Diodes ROHS | C2943878 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50uA@40V | 40V | - | 580mV@1A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 60000+:
$0.0043
Ended with
00:00:00 | Min: 60000 Mult: 3000
SPQ: 3000
|
600000
0%
Marketplace product, estimated lead time
6-8
business days
| B5819W | GOODWORK | 40V 580mV@1A 1A SOD-123 Schottky Diodes ROHS | C2943878 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
295774
(9756+284919+1099)In Stock | GRM21BR61H106KE43L | Murata Electronics | 50V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C440198 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 10uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
295137
(180929+114158+50)In Stock
View marketplace suppliers’ inventory
| GRM188R60J226MEA0D | Murata Electronics | 6.3V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77042 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | 22uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
292437
(249501+42936+0)In Stock | BPESD0402-05ST | BORN | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316059 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | Bidirectional | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
291980
(101673+190307+0)In Stock | FTC252010S4R7MBCA | cjiang (Changjiang Microelectronics Tech) | 2A 4.7uH Integrated molded inductor ±20% 2.6A SMD,2x2.5mm Power Inductors ROHS | C5832360 | SMD,2x2.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | Integrated molded inductor | 2A | 4.7uH | 160mΩ | 2.6A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
290761
(113463+177298+0)In Stock | SS16 | MDD(Microdiode Semiconductor) | 60V Independent Type 700mV@1A 1A SMA(DO-214AC) Schottky Diodes ROHS | C2481 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300uA@60V | 60V | Independent Type | 700mV@1A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
289414
(138877+150537+0)In Stock | RVT1V101M0607 | ROQANG | 100uF 35V 69mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C72478 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | ±20% | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 7.7mm | 35V | 6.3mm | 69mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
287955
(265924+22031+0)In Stock | CC0805KKX7R9BB225 | YAGEO | 50V 2.2uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C125847 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 2.2uF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 30 Mult: 30
Full Reel: 3000
|
287160
(188308+98852+0)In Stock | EL1018(TA)-VG | Everlight Elec | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C79882 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+110℃ | 80V | 5kV | 2us@5mA,100Ω | 50mA | 3us@5mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.45V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 21000+:
$0.0311
Ended with
00:00:00 | Min: 21000 Mult: 3000
SPQ: 3000
|
120000
0%
Marketplace product, estimated lead time
4-6
business days
| EL1018(TA)-VG | Everlight Elec | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C79882 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 8000
|
286581
(68495+217836+250)In Stock | 1N4148WT T4 | Jiangsu Changjing Electronics Technology Co., Ltd. | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-523 Switching Diodes ROHS | C68948 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75V | Independent Type | 1.25V@150mA | 150mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4ns | 1uA@75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
286481
(170337+116144+0)In Stock | S10MC | Shandong Jingdao Microelectronics | 10A Independent Type 1V@10A 1kV SMC(DO-214AB) Diodes - General Purpose ROHS | C169472 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kV | Independent Type | 1V@10A | 10A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5uA@1000V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
285966
(269517+16449+0)In Stock | M7 | Yangzhou Yangjie Elec Tech | 1A Independent Type 1kV 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS | C211752 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kV | Independent Type | 1.1V@1A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5uA@1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
285429
(181451+103978+0)In Stock | 74HC595D. | Shenzhen Fuman Elec | SOP-16 Shift Registers ROHS | C2929943 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
284519
(241019+43500+0)In Stock | CL21B474KBFNNNE | Samsung Electro-Mechanics | 50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C13967 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 470nF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
284418
(183757+100656+5)In Stock | CL31B225KCHSNNE | Samsung Electro-Mechanics | 100V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C170101 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 2.2uF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 20000+:
$0.0303
Ended with
00:00:00 | Min: 20000 Mult: 2000
SPQ: 2000
|
600000
0%
Marketplace product, estimated lead time
3-5
business days
| CL31B225KCHSNNE | Samsung Electro-Mechanics | 100V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C170101 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 1000
|
282886
(117488+165398+0)In Stock | AMS1117-3.3V | MSKSEMI | 1A Fixed 3.3V Positive electrode 18V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5120796 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | 0℃~+125℃ | - | - | - | 1A | - | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12mA | 1.4V@(1A) | 3.3V | Positive electrode | 18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 40000+:
$0.0171
Ended with
00:00:00 | Min: 40000 Mult: 1000
SPQ: 1000
|
300000
0%
Marketplace product, estimated lead time
4-6
business days
| AMS1117-3.3V | MSKSEMI | 1A Fixed 3.3V Positive electrode 18V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5120796 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
282710
(21482+261228+0)In Stock | ESD5302F | TECH PUBLIC | 4A 75W 14V 9V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841442 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | 80nA | - | - | - | - | - | - | - | - | 14V | Unidirectional | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEC 61000-4-2 | 4A | 75W | Dual channel | 9V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
280404
(89138+191266+0)In Stock | RVT1H470M0607 | ROQANG | 47uF 50V 66mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C72523 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 47uF | - | ±20% | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 7.7mm | 50V | 6.3mm | 66mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
279183
(279179+4+0)In Stock | M24C02-WMN6TP | STMicroelectronics | 2Kbit I2C SOIC-8 EEPROM ROHS | C7562 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Kbit | 5ms | 2.5V~5.5V | 1,200,000 times | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.0394
Ended with
00:00:00 | Min: 5000 Mult: 5
SPQ: 2500
|
200000
0%
Marketplace product, estimated lead time
6-8
business days
| M24C02-WMN6TP | STMicroelectronics | 2Kbit I2C SOIC-8 EEPROM ROHS | C7562 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 4000
|
278319
(278319+0+0)In Stock | 0805B104J500NT | FH (Guangdong Fenghua Advanced Tech) | 50V 100nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C29926 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 100nF | X7R | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
278015
(0+278015+0)In Stock | 2N7002K | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 340mA 350mW 3Ω@4.5V 2.5V@1mA 1 N-channel SOT-23 MOSFETs ROHS | C2910165 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 340mA | 350mW | 3Ω@4.5V | 2.5V@1mA | 10pF | 40pF | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
274937
(274920+17+0)In Stock | 1.25-4PWB | DEALON | 1x4P 4P 1 1.25mm 4 -40℃~+85℃ Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C2905011 | SMD,P=1.25mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x4P | 4P | - | 1 | 1.25mm | - | 4 | -40℃~+85℃ | - | Horizontal attachment | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
274642
(120072+154570+0)In Stock
View marketplace suppliers’ inventory
| GRM155R60J226ME11D | Murata Electronics | 6.3V 22uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C415703 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | 22uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |