Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
Voltage Rated
|
Temperature Coefficient
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Peak Forward Surge Current
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Contact Plating
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Number of Pins
|
Length of Mating Pin
|
Operating Temperature Range
|
Length of End Connection Pin
|
Pitch
|
Number of Rows
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Resistance
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Power(Watts)
|
Overload Voltage (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
Voltage Rated
|
Temperature Coefficient
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Peak Forward Surge Current
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Contact Plating
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Number of Pins
|
Length of Mating Pin
|
Operating Temperature Range
|
Length of End Connection Pin
|
Pitch
|
Number of Rows
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Resistance
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Power(Watts)
|
Overload Voltage (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
159093
(0+92207+66886)In Stock | CJ3400 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 5.8A 35mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C19019 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | 1.4V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
158513
(0+36407+122106)In Stock | SMF6.0CA | Liown | 19.4A 10.3V 200W 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990473 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | TVS | 19.4A | 400uA | 10.3V | 200W | 6.67V | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
157550
(0+76397+81153)In Stock | ERE1VM221F12OT | AISHI(Aihua Group) | 220uF 35V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106510 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | 35V | 8mm | 12mm | - | 3.5mm | ±20% | - | 3000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
157154
(0+70493+86661)In Stock | SPZ1HM101F09O00RAXXX | AISHI(Aihua Group) | 50V 100uF ±20% 40mΩ@100kHz 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C171434 | Plugin,D8xL9mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | 50V | 8mm | 9mm | 40mΩ@100kHz | 3.5mm | ±20% | 2.1A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
154007
(0+53953+100054)In Stock | SMBJ30CA/TR13 | Brightking | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78418 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | TVS | 12.4A | - | 48.4V | 600W | 33.3V | 30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
152839
(0+81453+71386)In Stock | 1206B475K500NT | FH (Guangdong Fenghua Advanced Tech) | 50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C29823 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 4.7uF | - | - | - | - | - | ±10% | - | - | - | 50V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
152711
(0+98+152613)In Stock | US1M | Guangdong Hottech | 1.7V@1A 75ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C181135 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -65℃~+150℃@(Tj) | - | - | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
152385
(0+152072+313)In Stock | CA45-B-6.3V-100uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 6.3V 5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C129289 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | 6.3V | - | - | 5Ω@100kHz | - | ±10% | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
152072
(0+50987+101085)In Stock | DB107S | MDD(Microdiode Semiconductor) | 30A 1.1V@1A 1A 1kV DBS Bridge Rectifiers ROHS | C5377 | DBS | Tape & Reel (TR) | - | - | - | - | - | - | - | 10uA@1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 1.1V@1A | - | - | - | 1A | 1kV | 30A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
151655
(0+73995+77660)In Stock | AMS1117-5.0 | UMW(Youtai Semiconductor Co., Ltd.) | 1A 60dB@(120Hz) Fixed 5V Positive electrode 12V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C347223 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | 60dB@(120Hz) | - | 1.3V@(1A) | Fixed | 5V | Positive electrode | - | 1 | 12V | Overcurrent Protection(OCP) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
150351
(0+56339+94012)In Stock
View marketplace suppliers’ inventory
| SS14 | onsemi | 40V 500mV@1A 1A SMA(DO-214AC) Schottky Diodes ROHS | C83852 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | 200uA@40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mV@1A | - | - | - | 1A | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
150329
(0+89463+60866)In Stock | SD103AW | Guangdong Hottech | 40V 600mV@200mA 350mA SOD-123 Schottky Diodes ROHS | C181204 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mV@200mA | - | - | - | 350mA | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
149075
(0+0+149075)In Stock | SMF24CA | SUNMATE Elec | 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399263 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | TVS | - | - | 38.9V | - | 26.7V | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
148719
(0+74228+74491)In Stock | EL3H7(D)(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,10mA 1 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C142287 | SOIC-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | 50mA | - | - | - | Phototransistor | - | - | - | 1 | - | - | 80V | 3.75kV | 3us@2mA,100Ω | 5us@2mA,100Ω | 100mV@1mA,10mA | 6V | 1.2V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
147590
(0+104270+43320)In Stock | SS34 | hongjiacheng | 40V Independent Type 550mV@3.0A 3A SMA(DO-214AC) Schottky Diodes ROHS | C7420365 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | 200uA@40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 550mV@3.0A | - | - | Independent Type | 3A | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
147509
(0+79979+67530)In Stock | mSMD050-60V | TECHFUSE | 60V 500mA 100A 1A 1812 Resettable Fuses ROHS | C70113 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 500mA | 100A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
146920
(0+0+146920)In Stock | 2.54-1*3P | BOOMELE(Boom Precision Elec) | 3A Direct Insert Policy 3P -40℃~+105℃ 2.54mm Single Row Black 1x3P Plugin,P=2.54mm Pin Headers ROHS | C49257 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | Direct Insert | Policy | - | 3P | - | -40℃~+105℃ | - | 2.54mm | Single Row | Black | - | 1x3P | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 50000+:
$0.0055
Ended with
00:00:00 | Min: 50000 Mult: 1000
SPQ: 1000
|
250000
Marketplace product, estimated lead time
14-16
business days
| 2.54-1*3P | BOOMELE(Boom Precision Elec) | 3A Direct Insert Policy 3P -40℃~+105℃ 2.54mm Single Row Black 1x3P Plugin,P=2.54mm Pin Headers ROHS | C49257 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5 |
146783
(0+56594+90189)In Stock | 3296W-1-103 | BOCHEN(Chengdu Guosheng Tech) | ±10% 10kΩ Plugin Potentiometers, Variable Resistors ROHS | C118954 | Plugin | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10kΩ | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
145893
(0+104090+41803)In Stock | CS2012X5R475K500NRE | Samwha Capacitor | 50V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C513770 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 4.7uF | - | - | - | - | - | ±10% | - | - | - | 50V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
145566
(0+109963+35603)In Stock | BAT54C | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 1V@100mA 200mA SOT-23 Schottky Diodes ROHS | C2135 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1V@100mA | - | - | - | 200mA | 30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
144742
(1000+98981+44761)In Stock | CL32A226KAJNNNE | Samsung Electro-Mechanics | 25V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C52306 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 22uF | - | - | - | - | - | ±10% | - | - | - | 25V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
144026
(10+81407+62609)In Stock | TAXM8M4RDBCCT2T | Yajingxin | 8MHz Surface Mount Crystal 10pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS | C400090 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8MHz | Surface Mount Crystal | 10pF | 250Ω | ±10ppm | ±15ppm | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
143098
(11337+15735+116026)In Stock | RT0603BRD07100RL | YAGEO | 100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100Ω 0603 Chip Resistor - Surface Mount ROHS | C122970 | 0603 | Tape & Reel (TR) | - | - | - | - | - | Thin Film Resistor | - | - | - | - | - | - | - | - | - | - | - | - | ±0.1% | - | - | - | - | ±25ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | 100Ω | - | - | - | - | - | - | 100mW | 75V | ||
| Min: 10 Mult: 10 |
142084
(0+44314+97770)In Stock | ERS1EM221E11OT | AISHI(Aihua Group) | 220uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C141282 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | 25V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | 5000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
142078
(0+70563+71515)In Stock | CA45-A010K106T | Hunan Xiangyee in S&T | 10uF 10V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C119052 | CASE-A-3216-16(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | 10V | - | - | 3Ω@100kHz | - | ±10% | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |