Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Standard
|
Current Rating - Power (Max)
|
Number of Ports
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Core Colour
|
Rated Voltage (Max)
|
Connector Type
|
Connect-Disconnect Life
|
Low Level Range (VIL)
|
High Level Range (VIH)
|
Series
|
Supply Voltage
|
Quiescent Current (Max)
|
Source Current
|
Number of Channels
|
Propagation Delay Time
|
Logic Gate Type
|
Sink Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Number of Bits per Element
|
Number of Elements
|
Function
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Total Gate Charge (Qg@Vgs)
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Equivalent Series Resistance (ESR)
|
Axial Direction
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Voltage Rated
|
Temperature Coefficient
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Standard
|
Current Rating - Power (Max)
|
Number of Ports
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Core Colour
|
Rated Voltage (Max)
|
Connector Type
|
Connect-Disconnect Life
|
Low Level Range (VIL)
|
High Level Range (VIH)
|
Series
|
Supply Voltage
|
Quiescent Current (Max)
|
Source Current
|
Number of Channels
|
Propagation Delay Time
|
Logic Gate Type
|
Sink Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Number of Bits per Element
|
Number of Elements
|
Function
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Total Gate Charge (Qg@Vgs)
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Equivalent Series Resistance (ESR)
|
Axial Direction
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Voltage Rated
|
Temperature Coefficient
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
138598
(0+71153+67445)In Stock | X49SM8MSD2SC | YXC Crystal Oscillators | 8MHz Surface Mount Crystal 20pF ±20ppm ±30ppm HC-49S-SMD Crystals ROHS | C12674 | HC-49S-SMD | Tape & Reel (TR) | 8MHz | Surface Mount Crystal | 20pF | ±20ppm | ±30ppm | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
138340
(0+41950+96390)In Stock | X322532MOB4SI | YXC Crystal Oscillators | 32MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C9009 | SMD3225-4P | Tape & Reel (TR) | 32MHz | Surface Mount Crystal | 12pF | ±10ppm | ±20ppm | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
137796
(0+83272+54524)In Stock | X308032768KGB2SC | YXC Crystal Oscillators | 32.768kHz Through-Hole Crystal Oscillator 12.5pF ±10ppm DT-38 Crystals ROHS | C52082 | DT-38 | Bag-packed | 32.768kHz | Through-Hole Crystal Oscillator | 12.5pF | ±10ppm | - | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
137614
(0+36259+101355)In Stock | LM317G | UMW(Youtai Semiconductor Co., Ltd.) | 75dB@(120Hz) 2.2A Adjustable 1.2V~37V Positive electrode 40V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C347367 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | 0℃~+125℃@(Tj) | 75dB@(120Hz) | 2.2A | 12mA | - | Adjustable | 1.2V~37V | Positive electrode | 1 | 40V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
137480
(0+69709+67771)In Stock | TYPE-C16PIN | SHOU HAN | USB 3.1 3A 1 Horizontal attachment 16P Female -40℃~+85℃ Type-C SMD USB Connectors ROHS | C393939 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 3.1 | 3A | 1 | Horizontal attachment | 16P | Female | -40℃~+85℃ | Black | 30V | Type-C | 10,000 times | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
137094
(12+137074+8)In Stock | SN74AHC1G08DBVR | Texas Instruments | 2V~5.5V 1uA 1 7.9ns@5V,50pF With Door SOT-23-5 Logic Gates ROHS | C7467 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mV~1.65V | 1.5V~3.85V | 74AHCSeries | 2V~5.5V | 1uA | 8mA | 1 | 7.9ns@5V,50pF | With Door | 8mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 72000+:
$0.0148
Ended with
00:00:00 | Min: 72000 Mult: 10
SPQ: 3000
|
600000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| SN74AHC1G08DBVR | Texas Instruments | 2V~5.5V 1uA 1 7.9ns@5V,50pF With Door SOT-23-5 Logic Gates ROHS | C7467 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
136973
(0+38959+98014)In Stock
View marketplace suppliers’ inventory
| BSS84LT1G | onsemi | 50V 130mA 225mW 10Ω@5V,100mA 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C82079 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 130mA | 225mW | 10Ω@5V,100mA | 2V@250uA | 1 Piece P-Channel | 30pF@5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
136869
(10+50699+86160)In Stock | X49SD8MSD2SC | YXC Crystal Oscillators | 8MHz Through-Hole Crystal Oscillator 20pF ±20ppm ±30ppm HC-49S Crystals ROHS | C21263 | HC-49S | Bag-packed | 8MHz | Through-Hole Crystal Oscillator | 20pF | ±20ppm | ±30ppm | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
135653
(5+88283+47365)In Stock | PC817X2CSP9F | Sharp Microelectronics | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C66405 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | -30℃~+100℃ | - | 50mA | - | - | Phototransistor | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 5kV | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 6V | 1.2V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
135645
(0+65326+70319)In Stock
View marketplace suppliers’ inventory
| 74HC165D,653 | Nexperia | 8 2V~6V 1 ParallelorSerialtoSerial SOIC-16 Shift Registers ROHS | C5613 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | Supplementarytype | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 74HC | 2V~6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | 1 | ParallelorSerialtoSerial | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
135615
(0+119009+16606)In Stock | WS2812B-B/W | Worldsemi | SMD5050 RGB LEDs(Built-in IC) ROHS | C114586 | SMD5050 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
135597
(0+72715+62882)In Stock | RVT1A221M0605 | ROQANG | 220uF 10V 90mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C72494 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 220uF | 5.4mm | 10V | 6.3mm | 90mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
135347
(0+119497+15850)In Stock
View marketplace suppliers’ inventory
| BSS84AK,215 | Nexperia | 50V 180mA 7.5Ω@10V,100mA 2.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C127273 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 180mA | 350mW;1.14W | 7.5Ω@10V,100mA | 2.1V@250uA | 1 Piece P-Channel | 36pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350pC@5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
134961
(0+85385+49576)In Stock | FXL0530-4R7-M | cjiang (Changjiang Microelectronics Tech) | 4.5A 4.7uH Integrated molded inductor ±20% 5A SMD,5.2x5.4mm Power Inductors ROHS | C177246 | SMD,5.2x5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Integrated molded inductor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | 4.5A | 4.7uH | 60mΩ | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
134895
(0+42398+92497)In Stock | Q13FC13500004 | Seiko Epson | 32.768kHz Surface Mount Crystal 12.5pF ±20ppm SMD3215-2P Crystals ROHS | C32346 | SMD3215-2P | Tape & Reel (TR) | 32.768kHz | Surface Mount Crystal | 12.5pF | ±20ppm | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 70kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
134645
(0+69086+65559)In Stock | XKXGI-SUA-32.768K | YXC Crystal Oscillators | 32.768kHz Surface Mount Crystal 12.5pF ±20ppm ±30ppm SMD3215-2P Crystals ROHS | C5213671 | SMD3215-2P | Tape & Reel (TR) | 32.768kHz | Surface Mount Crystal | 12.5pF | ±20ppm | ±30ppm | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
134626
(0+49470+85156)In Stock | LTV-356T-B | Lite-On | 80V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C10804 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+110℃ | - | 50mA | - | - | Phototransistor | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 3.75kV | 4us@2mA,100Ω | 3us@2mA,100Ω | 200mV@1mA,20mA | 6V | 1.2V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
134433
(0+134433+0)In Stock
View marketplace suppliers’ inventory
| LIS3DHTR | STMicroelectronics | X,Y,Z LGA-16(3x3) Accelerometers ROHS | C15134 | LGA-16(3x3) | Tape & Reel (TR) | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X,Y,Z | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
133836
(0+0+133836)In Stock | MHT192CRCT | MEIHUA | 5mA Colorless transparent lens -40℃~+85℃ 621.5nm~633.5nm Red 120° 60mW 0603 LED Indication - Discrete ROHS | C389517 | 0603 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5mA | - | 639nm | Colorless transparent lens | 621.5nm~633.5nm | - | - | Red | 120° | 60mW | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
133398
(45+67804+65549)In Stock
View marketplace suppliers’ inventory
| GRM32ER61C476KE15L | Murata Electronics | 16V 47uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77101 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 47uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | X5R | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
132165
(0+78964+53201)In Stock | ME6211C33M5G-N | MICRONE(Nanjing Micro One Elec) | 500mA 70dB Fixed 3.3V Positive electrode 6V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C82942 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | 70dB | 500mA | - | 260mV@(200mA) | Fixed | 3.3V | Positive electrode | 1 | 6V | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
131579
(20+109675+21884)In Stock | TAJB107M010RNJ | Kyocera AVX | 100uF 10V 1.4Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7196 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | 10V | - | - | 1.4Ω@100kHz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 20000+:
$0.0947
Ended with
00:00:00 | Min: 20000 Mult: 2000
SPQ: 2000
|
200000
Marketplace product, estimated lead time
2-4
business days
View marketplace suppliers’ inventory
| TAJB107M010RNJ | Kyocera AVX | 100uF 10V 1.4Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7196 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 3000
|
131430
(0+39083+92347)In Stock | AO3401 | Guangdong Hottech | 30V 4.2A 65mΩ@10V,4.2A 350mW 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C181091 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4.2A | 350mW | 65mΩ@10V,4.2A | 1.3V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
130343
(0+16943+113400)In Stock | C08000J060 | ECEC(ZheJiang E ast Crystal Elec) | 8MHz Surface Mount Crystal 20pF ±20ppm HC-49S-SMD Crystals ROHS | C259040 | HC-49S-SMD | Tape & Reel (TR) | 8MHz | Surface Mount Crystal | 20pF | ±20ppm | - | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
130164
(0+53572+76592)In Stock | TYPE-C 6P(073) | SHOU HAN | 3A USB 3.1 1 Horizontal attachment 6P Female -25℃~+85℃ Type-C SMD USB Connectors ROHS | C668623 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 3.1 | 3A | 1 | Horizontal attachment | 6P | Female | -25℃~+85℃ | Black | 5V | Type-C | 10,000 times | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |