Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Operating Temperature
|
Current Rating - Power (Max)
|
Standard
|
Number of Ports
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Rated Voltage (Max)
|
Core Colour
|
Connector Type
|
Connect-Disconnect Life
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Supply Current Per Channel
|
Data Rate
|
Type
|
Supply Voltage
|
Types
|
Driver/receiver
|
Input Hysteresis Voltage (Vhys)
|
Output Type
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Quiescent Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Voltage Rated
|
Temperature Coefficient
|
Frequency Stability(Full temperature range)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Voltage Rating (AC)
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Circuit
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Operating Temperature
|
Current Rating - Power (Max)
|
Standard
|
Number of Ports
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Rated Voltage (Max)
|
Core Colour
|
Connector Type
|
Connect-Disconnect Life
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Supply Current Per Channel
|
Data Rate
|
Type
|
Supply Voltage
|
Types
|
Driver/receiver
|
Input Hysteresis Voltage (Vhys)
|
Output Type
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Quiescent Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Voltage Rated
|
Temperature Coefficient
|
Frequency Stability(Full temperature range)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Voltage Rating (AC)
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Circuit
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
130343
(0+16943+113400)In Stock | C08000J060 | ECEC(ZheJiang E ast Crystal Elec) | 8MHz Surface Mount Crystal 20pF ±20ppm HC-49S-SMD Crystals ROHS | C259040 | HC-49S-SMD | Tape & Reel (TR) | 8MHz | Surface Mount Crystal | 20pF | 50Ω | ±20ppm | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
129984
(0+53552+76432)In Stock | TYPE-C 6P(073) | SHOU HAN | 3A USB 3.1 1 Horizontal attachment 6P Female -25℃~+85℃ Type-C SMD USB Connectors ROHS | C668623 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | 3A | USB 3.1 | 1 | Horizontal attachment | 6P | Female | -25℃~+85℃ | 5V | Black | Type-C | 10,000 times | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
129796
(0+31235+98561)In Stock | S8050 | FOSAN | 40V 300mW 200@50mA,1V 800mA SOT-23 Bipolar (BJT) ROHS | C2926165 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 40V | 300mW | 200@50mA,1V | 800mA | 150MHz | 600mV@500mA,50mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
129585
(0+129585+0)In Stock | TL072CDR | Texas Instruments | 3mV 5.25MHz 65pA SOIC-8 FET Input Amplifiers ROHS | C67473 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3mV | 5.25MHz | 65pA | 1.4mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 25000+:
$0.0437
Ended with
00:00:00 (Expired) | Min: 25000 Mult: 5
SPQ: 2500
|
600000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TL072CDR | Texas Instruments | 3mV 5.25MHz 65pA SOIC-8 FET Input Amplifiers ROHS | C67473 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2500
|
129204
(1481+127723+0)In Stock | TJA1043T/1J | NXP Semicon | 5Mbps Transceiver SOIC-14 CAN Transceivers ROHS | C140826 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5Mbps | Transceiver | 4.5V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 25000+:
$0.359
Ended with
00:00:00 | Min: 25000 Mult: 2500
SPQ: 2500
|
100000
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| TJA1043T/1J | NXP Semicon | 5Mbps Transceiver SOIC-14 CAN Transceivers ROHS | C140826 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2500
|
129080
(15+129064+1)In Stock
View marketplace suppliers’ inventory
| SN75176BDR | Texas Instruments | Transceiver 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C7063 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.75V~5.25V | Transceiver | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
128632
(0+128630+2)In Stock
View marketplace suppliers’ inventory
| LM339DT | STMicroelectronics | 5mV 250nA SOIC-14 Comparators ROHS | C71036 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V~32V;1V~16V | - | - | - | Open set | - | 5mV | 250nA | 2.5mA | CMOS;DTL;ECL;MOS;TTL | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
128450
(0+0+128450)In Stock | KM227M035F12RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 220uF 35V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2063 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | 35V | 8mm | 12mm | 3.5mm | - | ±20% | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
128390
(0+710+127680)In Stock | PSM712-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687124 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
128293
(0+56328+71965)In Stock | RVE100UF35V67RV0072 | KNSCHA | 100uF 35V 230mA@120Hz 600mΩ@100kHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C2836437 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | 35V | 6.3mm | 7.7mm | - | 600mΩ@100kHz | ±20% | 230mA@120Hz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
128155
(0+75964+52191)In Stock | ME6211C33M5G-N | MICRONE(Nanjing Micro One Elec) | 500mA 70dB Fixed 3.3V Positive electrode 6V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C82942 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mA | 70dB | 260mV@(200mA) | 3.3V | Positive electrode | 1 | 6V | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
128048
(0+56379+71669)In Stock | SN74LVC1G14DBVR | UMW(Youtai Semiconductor Co., Ltd.) | Schmitt Trigger 1 20ns@5V,15pF 10uA 1.65V~5.5V SOT-23-5 Inverters ROHS | C434069 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | Schmitt Trigger | 74LVCSeries | 1 | 20ns@5V,15pF | 10uA | 1V~3V | 500mV~1.9V | 1.65V~5.5V | 32mA | 32mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
127778
(0+71613+56165)In Stock
View marketplace suppliers’ inventory
| LM358DR2G | onsemi | Dual 45nA 1MHz SOIC-8 Operational Amplifier ROHS | C7950 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1MHz | 45nA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40mA | - | - | - | - | - | - | - | - | - | - | Dual | - | - | - | - | - | - | - | 1.5mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
126830
(0+36083+90747)In Stock | AO3401 | Guangdong Hottech | 30V 4.2A 65mΩ@10V,4.2A 350mW 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C181091 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mW | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4.2A | 65mΩ@10V,4.2A | 1.3V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
126733
(0+37428+89305)In Stock | MicroXNJ | SHOU HAN | 1.8A USB 2.0 1 Horizontal attachment 5P Female -20℃~+85℃ Micro-B SMD USB Connectors ROHS | C404969 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | 1.8A | USB 2.0 | 1 | Horizontal attachment | 5P | Female | -20℃~+85℃ | 30V | Black | Micro-B | 5000 Cuts | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
126725
(0+45417+81308)In Stock
View marketplace suppliers’ inventory
| VEJ101M1VTR-0607 | Lelon | 100uF 35V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C176666 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | -45℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | 35V | 6.3mm | 7.7mm | - | - | ±20% | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
126625
(0+57605+69020)In Stock | ME3116AM6G | MICRONE(Nanjing Micro One Elec) | Step-down type 1A 4.75V~40V SOT-23-6 DC-DC Converters ROHS | C97643 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+125℃@(TJ) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | Step-down | 550kHz | Built-in | 4.75V~40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
125824
(0+49200+76624)In Stock | FS32X106K101EGG | PSA(Prosperity Dielectrics) | 100V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5156756 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
125573
(0+0+125573)In Stock | ERS1VM471G16OT | AISHI(Aihua Group) | 470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106703 | Plugin,D10xL16mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 470uF | 35V | 10mm | 16mm | 5mm | - | ±20% | - | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
125170
(0+70772+54398)In Stock | X322516MOB4SI | YXC Crystal Oscillators | 16MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C12668 | SMD3225-4P | Tape & Reel (TR) | 16MHz | Surface Mount Crystal | 12pF | - | ±10ppm | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
125091
(0+79243+45848)In Stock | B2P-VH(LF)(SN) | JST | 1x2P 2P VH Tin 2 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | C160315 | Plugin,P=3.96mm | Box-packed | - | - | - | - | - | - | - | - | - | Direct Insert | - | - | -25℃~+85℃ | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.5mm | 1x2P | 2P | VH | Tin | - | 2 | 10A | PA66 | White | 1 | UL94V-0 | 3.96mm | Brass | 7.86mm | 9.4mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
124545
(0+62965+61580)In Stock
View marketplace suppliers’ inventory
| PESD12VL1BA,115 | Nexperia | 5A 37V 200W 14.2V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C38558 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | -65℃~+150℃@(Ta) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5A | 37V | 200W | Single Channel | 14.2V | Bidirectional | 12V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
123394
(0+15824+107570)In Stock | B340A | FUXINSEMI | 40V 3A 550mV@3A SMA(DO-214AC) Schottky Diodes ROHS | C3018525 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | 3A | 550mV@3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
123200
(326+52358+70516)In Stock | TLP291(GB-TP,SE | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C55144 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Phototransistor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50mA | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 3.75kV | 7us@2mA,100Ω | 4us@2mA,100Ω | 300mV@2.4mA,8mA | 5V | 1.25V | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
123053
(0+15170+107883)In Stock | TS-1101-C-W | XKB Connection | None Without 50mA 6mm 50,000 Times 260gf 12V 3.6mm 2.5mm Rectangle button Standing paste SPST SMD Tactile Switches ROHS | C318938 | SMD | Tape & Reel (TR) | - | - | - | - | - | -30℃~+85℃ | - | - | - | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | None | Without | - | - | - | 50mA | 6mm | - | 50,000 Times | 260gf | 12V | 3.6mm | 2.5mm | - | Rectangle button | SPST |