Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Voltage Rating (AC)
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
level of protection
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature Range
|
Maximum Body Height
|
Contact Plating
|
Additional Card Detection Pins
|
Connector Type
|
Card Type
|
Soldering Temperature(Max)
|
Contact Material
|
Supplementary Features
|
Card Connection Mode
|
colour
|
length
|
size
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Voltage
|
Input Voltage
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Supply Voltage
|
Type of Battery
|
Number of Cells
|
Maximum Charge Current
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Noise
|
Height
|
Sound Pressure Level (SPL)
|
Diameter (φD)
|
Oscillator Circuit
|
Operating Voltage
|
Technology Type
|
Frequency
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Voltage Rating (AC)
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
level of protection
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature Range
|
Maximum Body Height
|
Contact Plating
|
Additional Card Detection Pins
|
Connector Type
|
Card Type
|
Soldering Temperature(Max)
|
Contact Material
|
Supplementary Features
|
Card Connection Mode
|
colour
|
length
|
size
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Voltage
|
Input Voltage
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Supply Voltage
|
Type of Battery
|
Number of Cells
|
Maximum Charge Current
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Noise
|
Height
|
Sound Pressure Level (SPL)
|
Diameter (φD)
|
Oscillator Circuit
|
Operating Voltage
|
Technology Type
|
Frequency
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
123394
(0+15824+107570)In Stock | B340A | FUXINSEMI | 40V 3A 550mV@3A SMA(DO-214AC) Schottky Diodes ROHS | C3018525 | SMA(DO-214AC) | Tape & Reel (TR) | 500uA@40V | 40V | 3A | 550mV@3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
123200
(326+52358+70516)In Stock | TLP291(GB-TP,SE | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C55144 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | 80V | 3.75kV | -55℃~+110℃ | 7us@2mA,100Ω | 4us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 1 | 5V | 1.25V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
123003
(0+15160+107843)In Stock | TS-1101-C-W | XKB Connection | None Without 50mA 6mm 50,000 Times 260gf 12V 3.6mm 2.5mm Rectangle button Standing paste SPST SMD Tactile Switches ROHS | C318938 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | None | Without | - | - | - | 50mA | 6mm | - | 50,000 Times | 260gf | 12V | 3.6mm | 2.5mm | - | Rectangle button | Standing paste | SPST | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
122431
(0+59712+62719)In Stock
View marketplace suppliers’ inventory
| USBLC6-2SC6 | TECH PUBLIC | 6A 12V 150W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827654 | SOT-23-6 | Tape & Reel (TR) | 80nA | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEC 61000-4-2 | 6A | 12V | 150W | Dual channel | 6V | Unidirectional | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
122323
(0+55484+66839)In Stock | TF PUSH | SHOU HAN | -20℃~+90℃ 2mm Card Slot MicroSD card (TF card) Self-bouncing SMD SD Card / Memory Card Connector ROHS | C393941 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20℃~+90℃ | 2mm | - | None | Card Slot | MicroSD card (TF card) | - | - | - | Self-bouncing | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
122318
(0+47616+74702)In Stock | ICSRC4408SFR | Moda-Innochips | Shielding clips | - | C238201 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | White | - | 4.4mm*0.8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
121900
(0+22748+99152)In Stock | MT3608 | XI'AN Aerosemi Tech | Boost type 28V 2V~24V SOT-23-6 DC-DC Converters ROHS | C84817 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Boost type | Boost | 1.2MHz | Built-in | 28V | 2V~24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
121769
(1655+53162+66952)In Stock
View marketplace suppliers’ inventory
| GRM32ER71E226KE15L | Murata Electronics | 25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C21397 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | 22uF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
121279
(23290+49306+48683)In Stock
View marketplace suppliers’ inventory
| MMBT4401LT1G | onsemi | 40V 300mW 100@150mA,1V 600mA NPN SOT-23 Bipolar (BJT) ROHS | C31776 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 300mW | 100@150mA,1V | 600mA | 250MHz | 750mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
119208
(0+47962+71246)In Stock | AO3407A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 4.1A 52mΩ@10V,4.1A 1.4W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347478 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.4W | - | - | - | - | - | 30V | 4.1A | 52mΩ@10V,4.1A | 3V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
118607
(0+65793+52814)In Stock | TP4054 | UMW(Youtai Semiconductor Co., Ltd.) | 6.5V Lithium-ion/Polymer 1 500mA SOT-23-5L Battery Management ROHS | C668215 | SOT-23-5L | Tape & Reel (TR) | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5V | Lithium-ion/Polymer | 1 | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
118243
(0+36167+82076)In Stock | BSS138 | Shikues | 50V 220mA 3.5Ω@10V,220mA 360mW 1.5V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C112239 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 360mW | - | - | - | - | - | 50V | 220mA | 3.5Ω@10V,220mA | 1.5V@1mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
118057
(0+118057+0)In Stock | STM8S005K6T6C | STMicroelectronics | 32KB 2.95V~5.5V STM8 2KB 16MHz FLASH 25 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C37925 | LQFP-32(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | 32KB | - | - | 2.95V~5.5V | Yes | PWM;Watchdog | STM8 | - | - | - | - | 2KB | - | Yes | 16MHz | - | FLASH | 10bit | 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 1500+:
$0.3264
Ended with
00:00:00 | Min: 1500 Mult: 1
SPQ: 250
|
30000
Marketplace product, estimated lead time
1-3
business days
View marketplace suppliers’ inventory
| STM8S005K6T6C | STMicroelectronics | 32KB 2.95V~5.5V STM8 2KB 16MHz FLASH 25 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C37925 | LQFP-32(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20 |
117988
(0+84223+33765)In Stock
View marketplace suppliers’ inventory
| B2B-PH-K-S(LF)(SN) | JST | 1x2P 2P PH Tin 2 -25℃~+85℃ 2A 1 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C131337 | Plugin,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | Tin | - | - | - | - | Brass | K-leg punch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5mm | 1x2P | 2P | PH | - | 2 | 2A | PA66 | White | 1 | UL94V-0 | 2mm | 100V | 5.9mm | 6mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
117803
(0+68345+49458)In Stock | SPX3819M5-L-3-3/TR | MaxLinear | 500mA 70dB Fixed 3.3V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9055 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | -40℃~+125℃ | - | - | 500mA | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 70dB | 8uA | 700mV@(500mA) | Positive electrode | 16V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 6000+:
$0.0692
Ended with
00:00:00 | Min: 6000 Mult: 3000
SPQ: 3000
|
51000
Marketplace product, estimated lead time
2-4
business days
View marketplace suppliers’ inventory
| SPX3819M5-L-3-3/TR | MaxLinear | 500mA 70dB Fixed 3.3V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9055 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
117780
(760+51113+65907)In Stock | TLP185(GR-TPL,SE | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 5V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C128776 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | 80V | 3.75kV | -55℃~+110℃ | 3us@2mA,100Ω | 2us@2mA,100Ω | 50mA | 300mV@2.4mA,8mA | 1 | 5V | 1.25V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
117162
(0+43842+73320)In Stock | ZX-XH2.54-2PLT | Megastar | 1x2P 2P XH 1 2.54mm Tin 2 -25℃~+85℃ Brass 3A Standing paste SMD,P=2.54mm Wire To Board Connector ROHS | C7429680 | SMD,P=2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Standing paste | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | Tin | - | - | - | - | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | XH | - | 2 | 3A | - | - | 1 | - | 2.54mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
117093
(0+32535+84558)In Stock | HT7533S | UMW(Youtai Semiconductor Co., Ltd.) | 100mA Fixed 3.3V Positive electrode 30V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C347215 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 100mA | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mV@(1mA) | Positive electrode | 30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
116846
(0+74850+41996)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1BA,115 | Nexperia | 18A 26V 500W 5.8V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C51450 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | -65℃~+150℃@(Ta) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 18A | 26V | 500W | - | 5.8V | Bidirectional | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
116601
(0+116601+0)In Stock | QMB-09B-03 | Jiangsu Huaneng Elec | 85dB Passive (external drive) Electromagnetic Type 2.7kHz Plugin,D=9mm Buzzers ROHS | C96256 | Plugin,D=9mm | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.7mm | 85dB | 9mm | Passive (external drive) | 2V~5V | Electromagnetic Type | 2.7kHz | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
116439
(0+57823+58616)In Stock | ULN2803A | UMW(Youtai Semiconductor Co., Ltd.) | SOP-18-300mil Darlington Transistor Arrays ROHS | C845537 | SOP-18-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 15 Mult: 15
Full Reel: 3000
|
116292
(0+47963+68329)In Stock | EL357N(A)(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C142286 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | 80V | 3.75kV | -55℃~+110℃ | 4us@2mA,100Ω | 3us@2mA,100Ω | 50mA | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
116248
(5+31199+85044)In Stock | FXL0630-100-M | cjiang (Changjiang Microelectronics Tech) | 4.5A 10uH Integrated molded inductor ±20% 5.5A SMD,6.6x7mm Power Inductors ROHS | C167223 | SMD,6.6x7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Integrated molded inductor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5A | 10uH | - | 68mΩ | 5.5A | - | - | - | ||
| Min: 1 Mult: 1 |
116169
(1255+65029+49885)In Stock | IRF3205PBF | Infineon Technologies | 55V 110A 8mΩ@10V,62A 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2561 | TO-220AB | Tube-packed | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200W | - | - | - | - | - | 55V | 110A | 8mΩ@10V,62A | 4V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.247nF@25V | 146nC@10V | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.1854
Ended with
00:00:00 | Min: 2000 Mult: 50
SPQ: 50
|
90000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| IRF3205PBF | Infineon Technologies | 55V 110A 8mΩ@10V,62A 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2561 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
115805
(0+37536+78269)In Stock
View marketplace suppliers’ inventory
| SI2301CDS-T1-GE3 | Vishay Intertech | 20V 3.1A 112mΩ@4.5V,2.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C10487 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 860mW;1.6W | - | - | - | - | - | 20V | 3.1A | 112mΩ@4.5V,2.8A | 1V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 405pF@10V | 10nC@4.5V |