Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Height
|
Sound Pressure Level (SPL)
|
Diameter (φD)
|
Oscillator Circuit
|
Operating Voltage
|
Technology Type
|
Frequency
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Supply Voltage
|
Operating Temperature
|
Type of Battery
|
Number of Cells
|
Maximum Charge Current
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Contact Material
|
Current Rating (Max)
|
Mounting Style
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Current (Ic)
|
Transistor Type
|
Collector Emitter Voltage
|
Dissipation Power(Max)
|
Collector Dark Current
|
Peak Wavelength
|
Viewing Angle
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Reverse Transfer Capacitance (Crss@Vds)
|
Subclass
|
safety certification
|
Voltage(AC)
|
Peak Pulse Current (Ipp)
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Y-Width of Bottom Edge on Board
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Height
|
Sound Pressure Level (SPL)
|
Diameter (φD)
|
Oscillator Circuit
|
Operating Voltage
|
Technology Type
|
Frequency
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Supply Voltage
|
Operating Temperature
|
Type of Battery
|
Number of Cells
|
Maximum Charge Current
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Contact Material
|
Current Rating (Max)
|
Mounting Style
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Current (Ic)
|
Transistor Type
|
Collector Emitter Voltage
|
Dissipation Power(Max)
|
Collector Dark Current
|
Peak Wavelength
|
Viewing Angle
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Reverse Transfer Capacitance (Crss@Vds)
|
Subclass
|
safety certification
|
Voltage(AC)
|
Peak Pulse Current (Ipp)
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Y-Width of Bottom Edge on Board
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
115961
(0+115961+0)In Stock | QMB-09B-03 | Jiangsu Huaneng Elec | 85dB Passive (external drive) Electromagnetic Type 2.7kHz Plugin,D=9mm Buzzers ROHS | C96256 | Plugin,D=9mm | Tray | 5.7mm | 85dB | 9mm | Passive (external drive) | 2V~5V | Electromagnetic Type | 2.7kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
115518
(0+36556+78962)In Stock | ERK2GM100F12OT | AISHI(Aihua Group) | 10uF 400V ±20% 160mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112497 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | 10uF | 400V | 8mm | 12mm | 3.5mm | - | ±20% | 160mA@100kHz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
114879
(0+63195+51684)In Stock | TP4054 | UMW(Youtai Semiconductor Co., Ltd.) | 6.5V Lithium-ion/Polymer 1 500mA SOT-23-5L Battery Management ROHS | C668215 | SOT-23-5L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5V | -40℃~+85℃ | Lithium-ion/Polymer | 1 | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
114240
(0+38152+76088)In Stock
View marketplace suppliers’ inventory
| NUP2105LT1G | onsemi | 350W 44V 26.2V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C14486 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | 350W | 44V | 26.2V | Dual channel | 24V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
114160
(0+55614+58546)In Stock | ULN2803A | UMW(Youtai Semiconductor Co., Ltd.) | SOP-18-300mil Darlington Transistor Arrays ROHS | C845537 | SOP-18-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
113542
(0+40242+73300)In Stock | ZX-XH2.54-2PLT | Megastar | 1x2P 2P XH 1 2.54mm Tin 2 -25℃~+85℃ Brass 3A Standing paste SMD,P=2.54mm Wire To Board Connector ROHS | C7429680 | SMD,P=2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | XH | 1 | 2.54mm | Tin | - | 2 | -25℃~+85℃ | Brass | 3A | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
113481
(0+55000+58481)In Stock | XL1509-ADJE1 | XLSEMI | Step-down type 2A 4.5V~40V SOIC-8 DC-DC Converters ROHS | C74192 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Step-down type | 1 | Step-down | 150kHz | Built-in | 2A | 4.5V~40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 15 Mult: 15
Full Reel: 3000
|
112920
(0+44591+68329)In Stock | EL357N(A)(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C142286 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | 50mA | - | 80V | 3.75kV | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
112798
(42719+10229+59850)In Stock
View marketplace suppliers’ inventory
| IRLML0030TRPBF | Infineon Technologies | 30V 5.3A 1.3W 27mΩ@10V,5.2A 2.3V@25uA 1 N-Channel SOT-23 MOSFETs ROHS | C67272 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5.3A | 1.3W | 27mΩ@10V,5.2A | 2.3V@25uA | 382pF@15V | 2.6nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
112524
(0+79399+33125)In Stock | PT204-6B | Everlight Elec | 20mA NPN 30V 75mW 100nA 940nm Plugin,D=3mm Phototransistors ROHS | C5133 | Plugin,D=3mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | NPN | 30V | 75mW | 100nA | 940nm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
112181
(0+39355+72826)In Stock | 14D471K | Hongzhi Elec | 775V 385V 300V 423V~517V Plugin Varistors ROHS | C111189 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 775V | 84.6J | 420pF@1kHz | 385V | 300V | 423V~517V | 4.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
112064
(0+90694+21370)In Stock | HL3400A | hongjiacheng | 30V 5.8A 350mW 35mΩ@10V,5.6A 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7420348 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5.8A | 350mW | 35mΩ@10V,5.6A | 1.5V@250uA | 630pF@15V | 17.5nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 71pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
110434
(0+71686+38748)In Stock | BSS123 | hongjiacheng | 100V 200mA 5Ω@10V,0.2A 350mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7420338 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 200mA | 350mW | 5Ω@10V,0.2A | 2.5V@250uA | 32pF@50V | 1.4nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7pF@50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
110273
(0+47234+63039)In Stock | AO3400 | FOSAN | 30V 5.8A 1 N-Channel SOT-23 MOSFETs ROHS | C20628874 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5.8A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
110066
(0+12717+97349)In Stock | MPX104K31C3KN15600 | KNSCHA | 100nF ±10% X2 Plugin,P=10mm Safety Capacitors ROHS | C489079 | Plugin,P=10mm | Bag-packed | - | - | - | - | - | - | - | 100nF | - | - | - | - | - | ±10% | - | - | - | -40℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X2 | UL;CUL;VDE;ENEC;KC;CQC | 275V;305V;310V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
110025
(0+43093+66932)In Stock | SMAJ6.5CA | Brightking | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78404 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11.2V | 7.22V | - | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35.7A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
109427
(0+42576+66851)In Stock | TP4057 | UMW(Youtai Semiconductor Co., Ltd.) | 6.5V Lithium-ion/Polymer 1 500mA SOT-23-6 Battery Management ROHS | C725791 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5V | -40℃~+85℃ | Lithium-ion/Polymer | 1 | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
109395
(0+32326+77069)In Stock
View marketplace suppliers’ inventory
| SI2301CDS-T1-GE3 | Vishay Intertech | 20V 3.1A 112mΩ@4.5V,2.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C10487 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 3.1A | 860mW;1.6W | 112mΩ@4.5V,2.8A | 1V@250uA | 405pF@10V | 10nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
108937
(0+59709+49228)In Stock | SPX3819M5-L-3-3/TR | MaxLinear | 500mA 70dB Fixed 3.3V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9055 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | 500mA | - | - | - | - | - | - | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 70dB | 8uA | 700mV@(500mA) | 3.3V | Positive electrode | 16V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 6000+:
$0.0692
Ended with
00:00:00 | Min: 6000 Mult: 3000
SPQ: 3000
|
51000
Marketplace product, estimated lead time
2-4
business days
View marketplace suppliers’ inventory
| SPX3819M5-L-3-3/TR | MaxLinear | 500mA 70dB Fixed 3.3V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9055 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 3500
|
108741
(0+0+108741)In Stock | nSMD010 | TECHFUSE | 60V 100mA 40A 250mA 1206 Resettable Fuses ROHS | C70065 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 100mA | - | 250mA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
108685
(5+41446+67234)In Stock | WS2812B-MINI-V3/W | Worldsemi | SMD3535 RGB LEDs(Built-in IC) ROHS | C527089 | SMD3535 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
107959
(0+107959+0)In Stock | SM04B-GHS-TB(LF)(SN) | JST | 1x4P 4P GH Tin 4 -25℃~+85℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C189895 | SMD,P=1.25mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x4P | 4P | GH | 1 | 1.25mm | Tin | - | 4 | -25℃~+85℃ | Phosphor Bronze | 1A | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.13mm | PA9T | White | Auxiliary soldering legs | UL94V-0 | 50V | 8.25mm | 4.25mm | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
107924
(0+67384+40540)In Stock | HL3401A | hongjiacheng | 30V 4.2A 350mW 55mΩ@10V,4.2A 1.4V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7420349 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4.2A | 350mW | 55mΩ@10V,4.2A | 1.4V@250uA | 1.04nF@15V | 22nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 68pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
107694
(0+76213+31481)In Stock
View marketplace suppliers’ inventory
| LTV-356T-C | Lite-On | 80V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C115452 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | 50mA | - | 80V | 3.75kV | 3us@2mA,100Ω | 4us@2mA,100Ω | 200mV@1mA,20mA | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
107591
(0+43789+63802)In Stock | WAFER-PH2.0-2PWB | XUNPU | 1x2P 2P 1 2mm 2 -25℃~+85℃ 2A Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C3029440 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | - | 1 | 2mm | - | - | 2 | -25℃~+85℃ | - | 2A | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |