Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Voltage Rated
|
Temperature Coefficient
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Rectified Current
|
Diode Configuration
|
Reverse Leakage Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Junction Capacitance
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Wavelength
|
Installation method
|
Peak Wavelength
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Total Gate Charge (Qg@Vgs)
|
Forward Current
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Lead Spacing
|
Impedance @ Frequency
|
DC Resistance (DCR)
|
Voltage Rating - DC
|
Current Rating
|
Withstanding Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Voltage Rated
|
Temperature Coefficient
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Rectified Current
|
Diode Configuration
|
Reverse Leakage Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Junction Capacitance
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Wavelength
|
Installation method
|
Peak Wavelength
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Total Gate Charge (Qg@Vgs)
|
Forward Current
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Lead Spacing
|
Impedance @ Frequency
|
DC Resistance (DCR)
|
Voltage Rating - DC
|
Current Rating
|
Withstanding Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
162328
(81287+81041+0)In Stock
View marketplace suppliers’ inventory
| BC856B,215 | Nexperia | 65V 250mW 220@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C109310 | SOT-23 | Tape & Reel (TR) | 15nA | 65V | 250mW | 220@2mA,5V | 100mA | 100MHz | 75mV@10mA,0.5mA | PNP | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
162217
(104179+58038+0)In Stock | RVT1C471M0607 | ROQANG | 470uF 16V 185mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C2977552 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+105℃ | 2000hrs@105℃ | 470uF | 7.7mm | 16V | 6.3mm | 185mA@120Hz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
162004
(47514+114490+0)In Stock | TLP181GB-S | UMW(Youtai Semiconductor Co., Ltd.) | 80V 3.75kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C388374 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+100℃ | - | - | - | - | - | - | - | 80V | 3.75kV | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 5V | 1.15V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
161557
(93214+68343+0)In Stock
View marketplace suppliers’ inventory
| GRM32ER71H475KA88L | Murata Electronics | 50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C86052 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 4.7uF | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | 50V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
160855
(128908+31947+0)In Stock | RVT100UF35V67RV0034 | KNSCHA | 100uF 35V 87mA@120kHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C2836442 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 100uF | 7.7mm | 35V | 6.3mm | 87mA@120kHz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
160642
(80258+80384+0)In Stock | CJ3401 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 4.2A 75mΩ@4.5V,4A 350mW 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C13799 | SOT-23 | Tape & Reel (TR) | - | - | 350mW | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4.2A | 75mΩ@4.5V,4A | 1.3V@250uA | 77pF | 1 Piece P-Channel | 954pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
160571
(66112+94459+0)In Stock | CS3225X7R476K160NRL | Samwha Capacitor | 16V 47uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5440143 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 47uF | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | 16V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
160408
(83297+77111+0)In Stock | 1N4007WS | MDD(Microdiode Semiconductor) | 1A Independent Type 1kV 1.1V@1A SOD-323 Diodes - General Purpose ROHS | C193404 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | Independent Type | 5uA@1kV | 1kV | 1.1V@1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
160183
(45769+114414+0)In Stock | PC817B | GOODWORK | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C3025163 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | 35V | 5kV | 6us@2mA,100Ω | 50mA | 5us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
160126
(25482+134644+0)In Stock | SMF5.0A | MDD(Microdiode Semiconductor) | 21.7A 200W 9.2V 7V Unidirectional 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C193402 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | 400uA | 21.7A | 200W | 9.2V | - | - | 7V | Unidirectional | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
159793
(90721+69072+0)In Stock | CC1206KRX7R9BB104 | YAGEO | 50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C82601 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 100nF | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | 50V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
159610
(51676+107934+0)In Stock | XL-3528RGBW-WS2812B | XINGLIGHT | SMD3528-4P RGB LEDs(Built-in IC) ROHS | C2890364 | SMD3528-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -20℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 618nm~623nm;520nm~525nm;467nm~472nm | Positive Stick | 623nm;525nm;472nm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
159548
(80250+79298+0)In Stock | SMBJ6.5CA | MDD(Microdiode Semiconductor) | 53.6A 600W 11.2V 7.98V Bidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113979 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | 500uA | 53.6A | 600W | 11.2V | - | - | 7.98V | Bidirectional | 6.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
158572
(0+158572+0)In Stock | 4532-091-LF | Brightking | 2kA 90V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS | C78323 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2kA | 0.5pF | 90V | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
158456
(158446+10+0)In Stock
View marketplace suppliers’ inventory
| 39000038 | MOLEX | Housing Contact ROHS | C164166 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
158407
(80086+78321+0)In Stock | FS32X106K101EGG | PSA(Prosperity Dielectrics) | 100V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5156756 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 10uF | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | 100V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
158228
(76339+81889+0)In Stock | MAX485ESA | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 RS-485 / RS-422 ICs ROHS | C668206 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
157494
(71814+85680+0)In Stock
View marketplace suppliers’ inventory
| SI2301CDS-T1-GE3 | Vishay Intertech | 20V 2.3A 0.86W 0.112Ω@4.5V,2.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C10487 | SOT-23 | Tape & Reel (TR) | - | - | 0.86W | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 2.3A | 0.112Ω@4.5V,2.8A | 1V@250uA | 55pF@10V | 1 Piece P-Channel | 405pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
156964
(89730+67234+0)In Stock | NCD0402R1 | Foshan NationStar Optoelectronics | 25mA Colorless Transparent Lens 13mcd~30mcd 615nm~635nm -30℃~+85℃ Red 130° 65mW 1.6V~2.6V 0402 LED Indication - Discrete ROHS | C130719 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25mA | Colorless Transparent Lens | 13mcd~30mcd | 615nm~635nm | Red | 130° | 65mW | 1.6V~2.6V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
156706
(81466+75240+0)In Stock | LTV-354T | Lite-On | 35V 3.75kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C119090 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+100℃ | - | - | - | - | - | - | - | 35V | 3.75kV | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
156665
(46561+110104+0)In Stock | BCX56(RANGE:100-250) | Jiangsu Changjing Electronics Technology Co., Ltd. | 80V 500mW 250@0.5A,2V 500mA NPN SOT-89-3 Bipolar (BJT) ROHS | C24280 | SOT-89-3 | Tape & Reel (TR) | 100nA | 80V | 500mW | 250@0.5A,2V | 500mA | 130MHz | 500mV@0.5A,50mA | NPN | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
156649
(88303+68346+0)In Stock | KM227M035F12RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 220uF 35V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2063 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 220uF | 12mm | 35V | 8mm | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5mm | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
156615
(61759+94856+0)In Stock | SS54 | TWGMC | 40V Independent Type 550mV@5A 5A SMA(DO-214AC) Schottky Diodes ROHS | C727065 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5A | Independent Type | - | 40V | 550mV@5A | - | 500uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
153281
(71401+81880+0)In Stock | WCM2012F2SF-900T04 | TAI-TECH | 90Ω@100MHz 300mΩ 2 SMD-4P,2x1.2mm Common Mode Filters ROHS | C155171 | SMD-4P,2x1.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 90Ω@100MHz | 300mΩ | 50V | 400mA | 1.5kV | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
153250
(67481+85769+0)In Stock | PC817C-S | UMW(Youtai Semiconductor Co., Ltd.) | SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C3008369 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |