• Home
  • /
  • Popular Products
Results: 2736
Category
Manufacturer
Package
Results: 2736
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Lifetime @ Temp
Capacitance
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Voltage Rated
Temperature Coefficient
Quiescent Current
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Common Mode Rejection Ratio (CMRR)
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Rectified Current
With Lamp
Strike Gundam
Pin Style
IP Rating
Voltage Rating (AC)
Contact Current
Switch Length
Insulation Resistance
Mechanical Life
Operating Force
Voltage Rating (DC)
Switch Width
Switch Height
Actuator/Cap Color
Actuator Style
Circuit
Load Voltage
Isolation Voltage(rms)
Rise time
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Output Type
Input voltage type
Operating Voltage (Max)
Hold Current
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Power(Watts)
Resistance
level of protection
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Peak Pulse Power Dissipation (Ppp)
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Overload Voltage (Max)
Power Supply Rejection Ratio (PSRR)
Dropout Voltage
Output Voltage
Output Polarity
Maximum Input Voltage
Feature
Standard
Current Rating - Power (Max)
Number of Ports
Number of Contacts
Gender
Connector Type
Total Gate Charge (Qg@Vgs)
Frequency
Crystal Type
Load Capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Lifetime @ Temp
Capacitance
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Voltage Rated
Temperature Coefficient
Quiescent Current
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Common Mode Rejection Ratio (CMRR)
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Rectified Current
With Lamp
Strike Gundam
Pin Style
IP Rating
Voltage Rating (AC)
Contact Current
Switch Length
Insulation Resistance
Mechanical Life
Operating Force
Voltage Rating (DC)
Switch Width
Switch Height
Actuator/Cap Color
Actuator Style
Circuit
Load Voltage
Isolation Voltage(rms)
Rise time
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Output Type
Input voltage type
Operating Voltage (Max)
Hold Current
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Power(Watts)
Resistance
level of protection
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Peak Pulse Power Dissipation (Ppp)
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Overload Voltage (Max)
Power Supply Rejection Ratio (PSRR)
Dropout Voltage
Output Voltage
Output Polarity
Maximum Input Voltage
Feature
Standard
Current Rating - Power (Max)
Number of Ports
Number of Contacts
Gender
Connector Type
Total Gate Charge (Qg@Vgs)
Frequency
Crystal Type
Load Capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 4000
141419
(++)
In Stock
74HC164DShenzhen Fuman Elec
SOP-14 Shift Registers ROHS
C86610SOP-14Tape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 1000
141334
(++)
In Stock
RVT220UF10V67RV0037KNSCHA
220uF 10V 69mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
C2833309SMD,D6.3xL5.4mmTape & Reel (TR)-55℃~+105℃2000hrs@105℃220uF5.4mm10V6.3mm69mA@120Hz-±20%------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 10000
140500
(++)
In Stock
GRM155Z71A225KE01DMurata Electronics
10V 2.2uF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C29972860402Tape & Reel (TR)--2.2uF-----±10%10VX7R----------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
140432
(++)
In Stock
LMV321-TRGainsil
Single channel 1pA 0.6V/us 1MHz Rail-to-rail input, rail-to-rail output 3.5mV SOT-23-5 Operational Amplifier ROHS
C362273SOT-23-5Tape & Reel (TR)-40℃~+125℃----------40uA2.7uV/℃Single channel1pA-0.6V/us1MHz60mARail-to-rail input, rail-to-rail output56dB3.5mV5.5V----------------------------------------------------------------------------------------------
Min: 10
Mult: 10
139894
(++)
In Stock
B5B-PH-K-S(LF)(SN)JST
1x5P 5P PH Tin 5 -25℃~+85℃ 2A 1 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
C157993Plugin,P=2mmBag-packed-----------------------4.5mm1x5P5PPHTin-5-25℃~+85℃2APA66WhiteK-leg punch1UL94V-02mm100VBrass11.9mm6mmDirect Insert--------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
139723
(++)
In Stock
SS510BMDD(Microdiode Semiconductor)
100V Independent Type 850mV@5A 5A SMB(DO-214AA) Schottky Diodes ROHS
C65011SMB(DO-214AA)Tape & Reel (TR)-------------------------------------------300uA@100V100VIndependent Type850mV@5A5A---------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
139597
(++)
In Stock
TS-1101-C-WXKB Connection
None Without 50mA 6mm 50,000 Times 260gf 12V 3.6mm 2.5mm Rectangle button Standing paste SPST SMD Tactile Switches ROHS
C318938SMDTape & Reel (TR)-30℃~+85℃-----------------------------------------Standing paste-----NoneWithout---50mA6mm-50,000 Times260gf12V3.6mm2.5mm-Rectangle buttonSPST-----------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
139413
(++)
In Stock
LTV-356T-BLite-On
80V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
C10804SOP-4-2.54mmTape & Reel (TR)-55℃~+110℃-----------------50mA---------------------------------------------80V3.75kV4us@2mA,100Ω3us@2mA,100Ω200mV@1mA,20mA16V1.2VPhototransistorDC-------------------------------------------
Marketplace
Lightning Deals Learn more
18000+: $0.0312
Ended with
00:00:00
Min: 18000
Mult: 3000
SPQ: 3000
147000
0%
Marketplace product, estimated lead time 4-6 business days
LTV-356T-BLite-On
80V 3.75kV 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
C10804SOP-4-2.54mmTape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
139117
(++)
In Stock
CGA0805X5R106K350MTHRE
35V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C61198880805Tape & Reel (TR)--10uF-----±10%35VX5R----------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 4000
138844
(++)
In Stock
SMD0805B050TFBrightking
6V 500mA 100A 1A 0805 Resettable Fuses ROHS
C2691040805Tape & Reel (TR)-40℃~+85℃------------------------------100A------------------------------------------6V500mA1A150mΩ100ms--------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
138715
(++)
In Stock
TAJA226K010RNJKyocera AVX
22uF 10V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C11366CASE-A-3216-18(mm)Tape & Reel (TR)-55℃~+125℃-22uF-10V--3Ω@100kHz±10%------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
138147
(++)
In Stock
BSS138Jiangsu Changjing Electronics Technology Co., Ltd.
50V 220mA 6Ω@4.5V,0.22A 350mW 800mV@1mA 1 N-Channel SOT-23 MOSFETs ROHS
C78284SOT-23Tape & Reel (TR)-55℃~+150℃------------------------------------------------------------------------------50V220mA6Ω@4.5V,0.22A350mW800mV@1mA6pF@25V1 N-Channel27pF@25V------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 5000
137754
(++)
In Stock
RT0603BRD072KLYAGEO
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0603 Chip Resistor - Surface Mount ROHS
C7285880603Tape & Reel (TR)--------±0.1%-±25ppm/℃--------------------55℃~+155℃------------------------------------------------------Thin Film Resistor-100mW2kΩ----------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 4000
137434
(++)
In Stock
1206B104K500NTFH (Guangdong Fenghua Advanced Tech)
50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C1102531206Tape & Reel (TR)--100nF-----±10%50VX7R----------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
120000+: $0.0045
Ended with
00:00:00
LCSC-Reels Available
Min: 120000
Mult: 4000
SPQ: 4000
2400000
0%
Marketplace product, estimated lead time 3-5 business days
1206B104K500NTFH (Guangdong Fenghua Advanced Tech)
50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C1102531206Tape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
136987
(++)
In Stock
NUP2105LT1GTECH PUBLIC
7A 43V 300W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
C2890118SOT-23Tape & Reel (TR)-55℃~+125℃------------------------------------------80nA-----------------------------------------ESD---IEC 61000-4-27A43V300WDual channel26.7VBidirectional24V--------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 2500
136816
(++)
In Stock
LM358DTSTMicroelectronics
Dual 20nA 0.6V/us 800kHz 7mV SOIC-8 Operational Amplifier ROHS
C9418SOIC-8Tape & Reel (TR)0℃~+70℃----------700uA30uV/℃Dual20nA55nV/√Hz@1kHz0.6V/us800kHz30mA-85dB7mV30V----------------------------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 3000
136226
(++)
In Stock
SMF6.0CALiown
19.4A 10.3V 200W 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
C2990473SOD-123FLTape & Reel (TR)-------------------------------------------400uA-----------------------------------------TVS----19.4A10.3V200W-6.67V-6V--------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 5000
135984
(++)
In Stock
ARG03BTC1003Viking Tech
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
C3350880603Tape & Reel (TR)--------±0.1%-±25ppm/℃--------------------55℃~+155℃------------------------------------------------------Thin Film Resistor-100mW100kΩ--------75V-------------------
Marketplace
Lightning Deals Learn more
100000+: $0.0084
Ended with
00:00:00
(Expired)
LCSC-Reels Available
Min: 100000
Mult: 5000
SPQ: 5000
1000000
0%
Marketplace product, estimated lead time 4-6 business days
ARG03BTC1003Viking Tech
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
C3350880603Tape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
135832
(++)
In Stock
XC6206P332MR-GTorex Semicon
200mA Fixed 3.3V Positive electrode 6V SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C5446SOT-23-3LTape & Reel (TR)------------------200mA--------------------------------------------------1--Fixed--------------------------680mV@(100mA)3.3VPositive electrode6VLow ESR;Overcurrent Protection(OCP)-------------
Min: 5
Mult: 5
Full Reel: 1000
135655
(++)
In Stock
TYPE-C-31-M-12Korean Hroparts Elec
5A 1 16P Female Type-C SMD USB Connectors ROHS
C165948SMDTape & Reel (TR)---------------------------------------------------------------------------------------------------------5A116PFemaleType-C-------
Marketplace
Lightning Deals Learn more
10000+: $0.0718
Ended with
00:00:00
Min: 10000
Mult: 1000
SPQ: 1000
90000
0%
Marketplace product, estimated lead time 6-8 business days
TYPE-C-31-M-12Korean Hroparts Elec
5A 1 16P Female Type-C SMD USB Connectors ROHS
C165948SMDTape & Reel (TR)---------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
135528
(++)
In Stock
AO3407AUMW(Youtai Semiconductor Co., Ltd.)
30V 4.2A 52mΩ@10V 1.4W 1.8V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C347478SOT-23Tape & Reel (TR)-40℃~+150℃------------------------------------------------------------------------------30V4.2A52mΩ@10V1.4W1.8V@250uA75pF1 Piece P-Channel700pF-----------------------14.3nC------
Min: 20
Mult: 20
Full Reel: 1000
134972
(++)
In Stock
RVT1A471M0607ROQANG
470uF 10V 200mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
C335982SMD,D6.3xL7.7mmTape & Reel (TR)-40℃~+105℃2000hrs@105℃470uF7.7mm10V6.3mm200mA@120Hz-±20%------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
134703
(++)
In Stock
CC0805KKX7R0BB105YAGEO
100V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C53700020805Tape & Reel (TR)--1uF-----±10%100VX7R----------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 4000
134690
(++)
In Stock
TS-1088R-02026XUNPU
2.93mm 2mm Round Button 50mA Standing paste 3.9mm SPST 12V SMD,3x4mm Tactile Switches ROHS
C455280SMD,3x4mmTape & Reel (TR)------------------------------------------Standing paste----------50mA3.9mm---12V2.93mm2mm-Round ButtonSPST-----------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
133045
(++)
In Stock
TAXM8M4RLBDDT2TYajingxin
8MHz Surface Mount Crystal 20pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
C720915SMD3225-4PTape & Reel (TR)-30℃~+85℃--------------------------------------------------------------------------------------------------------------8MHzSurface Mount Crystal20pF250Ω±10ppm±20ppm