Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Voltage Rated
|
Temperature Coefficient
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Peak Forward Surge Current
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Lens Color
|
Installation Method
|
Viewing Angle
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Load Voltage
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Types
|
Driver/receiver
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Voltage Rated
|
Temperature Coefficient
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Peak Forward Surge Current
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Lens Color
|
Installation Method
|
Viewing Angle
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Load Voltage
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Types
|
Driver/receiver
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
90337
(0+6985+83352)In Stock
View marketplace suppliers’ inventory
| BC847B,215 | Nexperia | 45V 250mW 200@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C57668 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 250mW | 200@2mA,5V | 100mA | 100MHz | 400mV@5mA,100mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
90219
(0+20052+70167)In Stock | B6B-XH-A(LF)(SN) | JST | 1x6P 6P XH Tin 6 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C144397 | Plugin,P=2.5mm | Box-packed | - | - | - | - | - | - | - | - | 5.75mm | 1x6P | 6P | XH | Tin | - | 6 | -25℃~+85℃ | 3A | PA66 | White | K-leg punch | 1 | UL94V-0 | 2.5mm | 250V | Brass | 17.4mm | 7mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
89264
(0+89264+0)In Stock
View marketplace suppliers’ inventory
| TAJC106K035RNJ | Kyocera AVX | 10uF 35V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C7211 | CASE-C-6032 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | 35V | -55℃~+125℃ | 1.6Ω@100kHz | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
89209
(0+52217+36992)In Stock | ERS1HM471G20OT | AISHI(Aihua Group) | 470uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106666 | Plugin,D10xL20mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 470uF | 50V | - | - | ±20% | 10mm | 20mm | 5mm | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
88940
(0+32295+56645)In Stock | BAT54S | FOSAN | 30V Independent Type 200mA 800mV@100mA SOT-23 Schottky Diodes ROHS | C2926174 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2uA@25V | 30V | Independent Type | 200mA | 800mV@100mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
88780
(100+47504+41176)In Stock | ERS1EM101E11OT | AISHI(Aihua Group) | 100uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112509 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | 25V | - | - | ±20% | 6.3mm | 11mm | 2.5mm | 5000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
88717
(0+39734+48983)In Stock | FNR4030S4R7MT | cjiang (Changjiang Microelectronics Tech) | 2.3A 4.7uH ±20% 3.2A SMD,4x4mm Power Inductors ROHS | C167874 | SMD,4x4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | 2.3A | 4.7uH | 78mΩ | 3.2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
88680
(0+88678+2)In Stock | CS2012X7R475K350NRE | Samwha Capacitor | 35V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C560882 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.7uF | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
88556
(20+50752+37784)In Stock
View marketplace suppliers’ inventory
| BSS138P,215 | Nexperia | 60V 360mA 1.6Ω@10V,300mA 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C75547 | SOT-23 | Tape & Reel (TR) | - | - | 350mW;1.14W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Ta) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 360mA | 1.6Ω@10V,300mA | 1.5V@250uA | 1 N-Channel | 50pF@10V | 800pC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
88449
(29450+31524+27475)In Stock
View marketplace suppliers’ inventory
| IRLML6402TRPBF | Infineon Technologies | 20V 3.7A 1.3W 65mΩ@4.5V,3.7A 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2593 | SOT-23 | Tape & Reel (TR) | - | - | 1.3W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 3.7A | 65mΩ@4.5V,3.7A | 1.2V@250uA | 1 Piece P-Channel | 633pF@10V | 12nC@5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
88348
(0+27062+61286)In Stock | FXL0630-6R8-M | cjiang (Changjiang Microelectronics Tech) | 5A 6.8uH Integrated molded inductor ±20% 6A SMD,6.6x7mm Power Inductors ROHS | C167221 | SMD,6.6x7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | 5A | 6.8uH | 48mΩ | 6A | - | - | - | - | - | - | Integrated molded inductor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
88114
(0+55695+32419)In Stock | KBP307 | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C20648 | KBP | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | 10uA@600V | 600V | - | 3A | 1.1V@3A | - | - | - | - | - | - | - | - | - | - | - | - | - | 60A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 700
|
88080
(0+24551+63529)In Stock | ZX-XH2.54-2PWT | Megastar | 1x2P 2P XH 1 2.54mm Tin 2 -25℃~+85℃ Brass 3A Horizontal attachment SMD,P=2.54mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C7429671 | SMD,P=2.54mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1x2P | 2P | XH | Tin | - | 2 | -25℃~+85℃ | 3A | - | - | - | 1 | - | 2.54mm | - | Brass | - | - | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
87894
(0+24004+63890)In Stock | SC-32S32.768kHz20PPM12.5pF | Seiko | 32.768kHz 12.5pF ±20ppm SMD3215-2P Crystals ROHS | C97606 | SMD3215-2P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32.768kHz | - | 12.5pF | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
87641
(10+29412+58219)In Stock | PK0608-102MB | SXN(Shun Xiang Nuo Elec) | 200mA 1mH EI-core Inductor ±20% Plugin Power Inductors ROHS | C27237 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | 200mA | 1mH | 3.2Ω | - | - | - | - | - | - | - | EI-core Inductor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
87445
(0+53758+33687)In Stock | MMBT5551 | Guangdong Hottech | 160V 300mW 100@10mA,5V 600mA NPN SOT-23 Bipolar (BJT) ROHS | C181136 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 100@10mA,5V | 600mA | 100MHz | 200mV@50mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
87351
(0+38521+48830)In Stock | EL0631(TA) | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C465944 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10Mbit/s | 100ns | 2 | 7V | 3.75kV | 10kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 6000+:
$0.2663
Ended with
00:00:00 | Min: 6000 Mult: 2000
SPQ: 2000
|
40000
Marketplace product, estimated lead time
2-4
business days
| EL0631(TA) | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C465944 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 1000
|
87123
(0+37453+49670)In Stock | HL-AF-5060H271BU46FU79GC-S1-THL | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | SMD5050 RGB LEDs ROHS | C219409 | SMD5050 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Colorless transparent lens | Positive Stick | 120° | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
86580
(0+14569+72011)In Stock
View marketplace suppliers’ inventory
| PESD1CAN,215 | Nexperia | 3A 70V 200W 25.4V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C15771 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -65℃~+150℃@(Ta) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | 70V | 200W | Dual channel | 25.4V | Bidirectional | 24V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
86188
(0+50897+35291)In Stock | PC357N3J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C53849 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -30℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.75kV | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
86087
(0+9894+76193)In Stock | SSP485 | Shanghai Siproin Microelectronics | Transceiver 500Kbps 1/1 SOP-8 RS-485 / RS-422 ICs ROHS | C277895 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500Kbps | - | - | 4.75V~5.25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 1/1 | ||
| Min: 1 Mult: 1 |
86040
(0+80602+5438)In Stock | IRF3710PBF | Infineon Technologies | 100V 57A 23mΩ@10V,28A 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2562 | TO-220AB | Tube-packed | - | - | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 57A | 23mΩ@10V,28A | 4V@250uA | 1 N-Channel | 3.13nF@25V | 130nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.222
Ended with
00:00:00 | Min: 10000 Mult: 50
SPQ: 50
|
50000
Marketplace product, estimated lead time
1-3
business days
View marketplace suppliers’ inventory
| IRF3710PBF | Infineon Technologies | 100V 57A 23mΩ@10V,28A 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2562 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 3000
|
85933
(0+46793+39140)In Stock | SI2302 | Guangdong Hottech | 20V 2.1A 400mW 72mΩ@4.5V,3.6A 1.2V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C181087 | SOT-23 | Tape & Reel (TR) | - | - | 400mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 2.1A | 72mΩ@4.5V,3.6A | 1.2V@50uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
85905
(5059+25976+54870)In Stock
View marketplace suppliers’ inventory
| GRM32ER61A107ME20L | Murata Electronics | 10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C84455 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
85503
(0+38538+46965)In Stock | SMBJ6.0CA | Liown | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925451 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 58.3A | 10.3V | 600W | - | 6.67V | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - |