• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Load Voltage
Isolation Voltage(rms)
Operating Temperature
Rise time
Output Current
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Output Type
Input voltage type
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Tolerance
Peak Pulse Current (Ipp)
Reverse Leakage Current (Ir)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Types
Supply Voltage
Data Rate
Driver/receiver
Reset Timeout
Reset Active Level
ChipType
Threshold Voltage
Number of Voltages Monitored
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
φD
L
Lead Spacing
Ripple Current
Lifetime @ Temp
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Maximum Input Voltage
Voltage Rated
Temperature Coefficient
Operating Voltage (Max)
Hold Current
Current Rating (Max)
Trip Current
Total Device Dissipation (Pd)
Drain Current (Idss@Vds,Vgs=0)
FET Type
Static Drain-Source On Resistance (RDS(on))
Gate-Source Breakdown Voltage (V(BR)GSS)
Gate-Source Cutoff Voltage (VGS(off)@ID)
Voltage Rating (Max)
Circluar Pins/Square Pins
Insulation Height
Number of Pins
Length of Mating Pin
Operating Temperature Range
Length of End Connection Pin
Number of Rows
Color
Row Spacing
Pin Structure
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Contact Plating
Number of PINs Per Row
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Propagation Delay tpLH/tpHL
Number of Channels
Common Mode Transient Immunity (CMTI)
Input Type
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Load Voltage
Isolation Voltage(rms)
Operating Temperature
Rise time
Output Current
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Output Type
Input voltage type
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Tolerance
Peak Pulse Current (Ipp)
Reverse Leakage Current (Ir)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Types
Supply Voltage
Data Rate
Driver/receiver
Reset Timeout
Reset Active Level
ChipType
Threshold Voltage
Number of Voltages Monitored
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
φD
L
Lead Spacing
Ripple Current
Lifetime @ Temp
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Maximum Input Voltage
Voltage Rated
Temperature Coefficient
Operating Voltage (Max)
Hold Current
Current Rating (Max)
Trip Current
Total Device Dissipation (Pd)
Drain Current (Idss@Vds,Vgs=0)
FET Type
Static Drain-Source On Resistance (RDS(on))
Gate-Source Breakdown Voltage (V(BR)GSS)
Gate-Source Cutoff Voltage (VGS(off)@ID)
Voltage Rating (Max)
Circluar Pins/Square Pins
Insulation Height
Number of Pins
Length of Mating Pin
Operating Temperature Range
Length of End Connection Pin
Number of Rows
Color
Row Spacing
Pin Structure
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Contact Plating
Number of PINs Per Row
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Propagation Delay tpLH/tpHL
Number of Channels
Common Mode Transient Immunity (CMTI)
Input Type
Min: 5
Mult: 5
Full Reel: 3000
84998
(++)
In Stock
LTV-217-B-GLite-On
70V 3kV 50mA 400mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
C115450SOP-4-175milTape & Reel (TR)70V3kV-55℃~+110℃2us@2mA,100Ω50mA3us@2mA,100Ω400mV@2.4mA,8mA16V1.2VPhototransistorDC------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
84509
(++)
In Stock
TAJA106K010RNJKyocera AVX
10uF 10V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7177CASE-A-3216-18(mm)Tape & Reel (TR)---55℃~+125℃---------10uF10V3Ω@100kHz±10%--------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
50000+: $0.0353
Ended with
00:00:00
Min: 50000
Mult: 2000
SPQ: 2000
400000
Marketplace product, estimated lead time 3-5 business days
TAJA106K010RNJKyocera AVX
10uF 10V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7177CASE-A-3216-18(mm)Tape & Reel (TR)------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
84506
(++)
In Stock
SMBJ30CALiown
12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS
C2925441SMBTape & Reel (TR)----------------12.4A1uA600W48.4V33.3V30VTVS-------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
84328
(++)
In Stock
2N7002hongjiacheng
60V 115mA 5Ω@10V,0.5A 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C7420321SOT-23Tape & Reel (TR)---55℃~+150℃-------------------1 N-Channel60V115mA5Ω@10V,0.5A225mW2.5V@250uA5pF@25V50pF@25V1.6nC@10V-----------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
84261
(++)
In Stock
SP485ENUMW(Youtai Semiconductor Co., Ltd.)
Transceiver 2.5Mbps 1/1 SOP-8 RS-485 / RS-422 ICs ROHS
C668207SOP-8Tape & Reel (TR)--0℃~+70℃----------------------------Transceiver4.75V~5.25V2.5Mbps1/1-------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
84211
(++)
In Stock
MAX809SUMW(Youtai Semiconductor Co., Ltd.)
150ms Active Low 1 SOT-23 Supervisor and Reset ICs ROHS
C347371SOT-23Tape & Reel (TR)---40℃~+85℃-------Push-Pull------------------------150msActive LowVoltage detector2.93V1--------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
84127
(++)
In Stock
TAXM8M2QLFCDT1TYajingxin
8MHz Surface Mount Crystal 20pF ±30ppm ±20ppm SMD5032 Crystals ROHS
C122522SMD5032Tape & Reel (TR)---40℃~+85℃-------------------------------------8MHzSurface Mount Crystal20pF80Ω±30ppm±20ppm--------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
84078
(++)
In Stock
WST4041Winsok Semicon
40V 6A 40mΩ@10V,3A 1.4W 2.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C148357SOT-23Tape & Reel (TR)----------------------1 Piece P-Channel40V6A40mΩ@10V,3A1.4W2.2V@250uA--------------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 5000
83983
(++)
In Stock
EL3H7(A)(TA)-GEverlight Elec
80V 3.75kV 50mA 100mV@1mA,10mA 1 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
C181879SOIC-4-175milTape & Reel (TR)80V3.75kV-55℃~+110℃5us@2mA,100Ω50mA3us@2mA,100Ω100mV@1mA,10mA16V1.2VPhototransistorDC------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
83784
(++)
In Stock
SMBJ24CABrightking
15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
C78416SMB(DO-214AA)Tape & Reel (TR)----------------15.5A--38.9V26.7V24VTVS-------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 5000
82818
(++)
In Stock
B340A-13-FDiodes Incorporated
40V 500mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS
C85098SMA(DO-214AC)Tape & Reel (TR)-----------------500uA@40V----------------------------40V500mV@3A3A-----------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
82684
(++)
In Stock
AFC01-S24FCA-00JUSHUO
Flip type 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
C262669SMD,P=0.5mm,Surface Mount,Right AngleTape & Reel (TR)-------------------------------------------------Flip type24P2mmBottom ContactHorizontal attachment0.3mm0.5mm----------------------------------------------------
Marketplace
Lightning Deals Learn more
10000+: $0.0418
Ended with
00:00:00
Min: 10000
Mult: 2000
SPQ: 2000
120000
Marketplace product, estimated lead time 5-7 business days
AFC01-S24FCA-00JUSHUO
Flip type 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
C262669SMD,P=0.5mm,Surface Mount,Right AngleTape & Reel (TR)------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
82662
(++)
In Stock
TAJB476K010RNJKyocera AVX
47uF 10V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C22036CASE-B-3528-21(mm)Tape & Reel (TR)---55℃~+125℃---------47uF10V1Ω@100kHz±10%--------------------------------------------------------------------------------------------
Min: 5
Mult: 5
82487
(++)
In Stock
16YXJ470M8X11.5Rubycon
470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
C432444Plugin,D8xL11.5mmBag-packed------------470uF16V-±20%----------------------------------------8mm11.5mm3.5mm-------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 4000
82161
(++)
In Stock
TC4056AShenzhen Fuman Elec
SOP-8-EP Battery Management ROHS
C84051SOP-8-EPTape & Reel (TR)------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
81970
(++)
In Stock
L7805CVUMW(Youtai Semiconductor Co., Ltd.)
1.2A Fixed 5V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C347289TO-220Tube-packed---40℃~+105℃-1.2A--1--Fixed---------------------------------------------------6mA-5VPositive electrode35V-----------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 2000
81928
(++)
In Stock
NV1206B103K202CEGNHUI JU
2kV 10nF ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C9762521206Tape & Reel (TR)------------10nF--±10%---------------------------------------------------2kV----------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
81834
(++)
In Stock
BSS84hongjiacheng
60V 170mA 8Ω@10V,0.17A 225mW 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C7420340SOT-23Tape & Reel (TR)---55℃~+150℃-------------------1 Piece P-Channel60V170mA8Ω@10V,0.17A225mW2V@250uA2.8pF@30V43pF@30V1.77nC@10V-----------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1500
81683
(++)
In Stock
SMD1812P050TF/30RUILON(Shenzhen Ruilongyuan Elec)
30V 500mA 100A 1A 1812 Resettable Fuses ROHS
C125591812Tape & Reel (TR)---------------------------------------------------------------------30V500mA100A1A-----------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
81629
(++)
In Stock
MMBFJ177LT1Gonsemi
225mW 1.5mA@15V P-channel 300Ω 30V SOT-23 JFETs ROHS
C106763SOT-23Tape & Reel (TR)---55℃~+150℃@(Tj)--------------------------11pF@10V-------------------------------------------225mW1.5mA@15VP-channel300Ω30V800mV@10nA-----------------------------
Min: 5
Mult: 5
81619
(++)
In Stock
ERR1VM102G20OTAISHI(Aihua Group)
1000uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C398835Plugin,D10xL20mmBag-packed------------1000uF35V-±20%----------------------------------------10mm20mm5mm-2000hrs@105℃-----------------------------------------------
Min: 50
Mult: 50
81488
(++)
In Stock
PZ254V-11-03PXFCN
250V 3A Direct Insert Policy 2.5mm 3P 6mm -40℃~+105℃ 3mm 2.54mm Single Row Black 1x3P Plugin,P=2.54mm Pin Headers ROHS
C2937625Plugin,P=2.54mmBag-packed-----------------------------------------------------Direct Insert-2.54mm---------------3A-------250VPolicy2.5mm3P6mm-40℃~+105℃3mmSingle RowBlack-1x3P------------------
Min: 10
Mult: 10
81401
(++)
In Stock
B2B-XH-A(LF)(SN)JST
1x2P 2P XH Tin 2 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
C158012Plugin,P=2.5mmBox-packed-------------------------------------------------------2.5mm---------------3A----------2P--25℃~+85℃-1---5.75mm1x2PXHTin2PA66WhiteK-leg punchUL94V-0250VBrass7.4mm7mmDirect Insert----
Min: 1
Mult: 1
Full Reel: 3000
81242
(++)
In Stock
TLP2361(TPL,E(TTOSHIBA
15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-5 Logic Output Optoisolators ROHS
C107626SO-5Tape & Reel (TR)-3.75kV-40℃~+125℃-----------------------------2.7V~5.5V15Mbit/s----------------------------------------------------------------------80ns120kV/usDC
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
81147
(++)
In Stock
GRM31CR60J107ME39LMurata Electronics
6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C770851206Tape & Reel (TR)------------100uF--±20%---------------------------------------------------6.3VX5R---------------------------------------