Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Current Rating - Power (Max)
|
Standard
|
Number of Ports
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Rated Voltage (Max)
|
Core Colour
|
Connector Type
|
Connect-Disconnect Life
|
Voltage Rated
|
Temperature Coefficient
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Quiescent Current
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Data Rate
|
Supply Voltage
|
Types
|
Driver/receiver
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
colour
|
length
|
size
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Current Rating - Power (Max)
|
Standard
|
Number of Ports
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Rated Voltage (Max)
|
Core Colour
|
Connector Type
|
Connect-Disconnect Life
|
Voltage Rated
|
Temperature Coefficient
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Quiescent Current
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Data Rate
|
Supply Voltage
|
Types
|
Driver/receiver
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
colour
|
length
|
size
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 1000
|
125502
(112824+12678+0)In Stock | RST470UF10V029 | KNSCHA | 470uF 10V 260mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C4747954 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | -40℃~+105℃ | 2000hrs@105℃ | 470uF | 7.7mm | 10V | 6.3mm | 260mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
125237
(63736+61501+0)In Stock | SY8089A1AAC | Silergy Corp | Step-down type 2A 2.5V~5.5V SOT-23-5 DC-DC Converters ROHS | C479074 | SOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | - | - | - | - | - | Yes | Step-down type | 1 | 1.5MHz | Built-in | 2A | 2.5V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
125072
(80090+44982+0)In Stock | TYPE-C 6P(073) | SHOU HAN | 3A USB 3.1 1 Horizontal attachment 6P Female -25℃~+85℃ Type-C SMD USB Connectors ROHS | C668623 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | USB 3.1 | 1 | Horizontal attachment | 6P | Female | -25℃~+85℃ | 5V | Black | Type-C | 10,000 times | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
124837
(107352+17485+0)In Stock | GRM155Z71A105KE01D | Murata Electronics | 10V 1uF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C528974 | 0402 | Tape & Reel (TR) | - | - | 1uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
124225
(124217+8+0)In Stock | 25121WF100LT4E | UNI-ROYAL(Uniroyal Elec) | 1W Thick Film Resistors 200V ±800ppm/℃ ±1% 100mΩ 2512 Chip Resistor - Surface Mount ROHS | C25466 | 2512 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | ±800ppm/℃ | 1W | Thick Film Resistors | 200V | 100mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
123576
(93537+30039+0)In Stock | LTV-817S-TA1-C | Lite-On | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C109227 | SMD-4P | Tape & Reel (TR) | -30℃~+110℃ | - | - | - | - | - | - | - | - | - | - | 1 | - | - | 50mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | 5kV | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
122862
(122862+0+0)In Stock | CA45-B-6.3V-100uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 6.3V 5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C129289 | CASE-B-3528-19(mm) | Tape & Reel (TR) | -55℃~+125℃ | - | 100uF | - | 6.3V | - | - | 5Ω@100kHz | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
122693
(110130+12194+369)In Stock | CL32B226KAJNNNE | Samsung Electro-Mechanics | 25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C309062 | 1210 | Tape & Reel (TR) | - | - | 22uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
122678
(122675+3+0)In Stock | LM358DR | Texas Instruments | Dual 20nA 0.3V/us 700kHz SOIC-8 Operational Amplifier ROHS | C5423 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 40mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1mA | Dual | 20nA | 0.3V/us | 700kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 32500+:
$0.0329
Ended with
00:00:00 | Min: 32500 Mult: 5
SPQ: 2500
|
100000
0%
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| LM358DR | Texas Instruments | Dual 20nA 0.3V/us 700kHz SOIC-8 Operational Amplifier ROHS | C5423 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2500
|
121962
(40067+81895+0)In Stock | SP3232EEN-L/TR | MaxLinear | 235Kbps Transceiver 2/2 SOIC-16 RS232 ICs ROHS | C9378 | SOIC-16 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 235Kbps | 3V~5.5V | Transceiver | 2/2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 15000+:
$0.1057
Ended with
00:00:00 | Min: 15000 Mult: 2500
SPQ: 2500
|
100000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| SP3232EEN-L/TR | MaxLinear | 235Kbps Transceiver 2/2 SOIC-16 RS232 ICs ROHS | C9378 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 2000
|
121905
(86698+35207+0)In Stock | SMAJ12CA | GOODWORK | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908818 | SMA(DO-214AC) | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20.1A | 5uA | 400W | 19.9V | 13.3V | 12V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
121320
(61301+60019+0)In Stock | CJ2301 S1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 2.3A 350mW 112mΩ@4.5V,2.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C8547 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 2.3A | 350mW | 112mΩ@4.5V,2.8A | 1V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
121123
(103670+17453+0)In Stock | ICSRC6508-030SFR | Moda-Innochips | Shielding clips | - | C2836609 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | White | - | 6.5mm*1.22mm | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 8000
|
121120
(18234+102636+250)In Stock | 1N4148WT T4 | Jiangsu Changjing Electronics Technology Co., Ltd. | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-523 Switching Diodes ROHS | C68948 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75V | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 150mA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
121069
(52514+68555+0)In Stock | TP4056 | UMW(Youtai Semiconductor Co., Ltd.) | ESOP-8 Battery Management ROHS | C725790 | ESOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
120315
(118904+1411+0)In Stock | 1206X226M250NT | FH (Guangdong Fenghua Advanced Tech) | 25V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2858005 | 1206 | Tape & Reel (TR) | - | - | 22uF | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
120012
(50528+69484+0)In Stock | CGA0603X5R226M160JT | HRE | 16V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C6119868 | 0603 | Tape & Reel (TR) | - | - | 22uF | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
119965
(119951+14+0)In Stock | 1206X106K500NT | FH (Guangdong Fenghua Advanced Tech) | 50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C116702 | 1206 | Tape & Reel (TR) | - | - | 10uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 20000+:
$0.017
Ended with
00:00:00 | Min: 20000 Mult: 2000
SPQ: 2000
|
1200000
0%
Marketplace product, estimated lead time
2-4
business days
| 1206X106K500NT | FH (Guangdong Fenghua Advanced Tech) | 50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C116702 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 1000
|
119769
(86037+33732+0)In Stock | UMK325AB7106KM-P | Taiyo Yuden | 50V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C337485 | 1210 | Tape & Reel (TR) | - | - | 10uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
119525
(41224+78301+0)In Stock
View marketplace suppliers’ inventory
| CC1206KKX5R9BB106 | YAGEO | 50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C100122 | 1206 | Tape & Reel (TR) | - | - | 10uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
119269
(39399+79870+0)In Stock | AD24C02 | IDCHIP | SOT-23-5 EEPROM ROHS | C5125083 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
118934
(66584+52340+10)In Stock | AT24C02 | IDCHIP | SOP-8 EEPROM ROHS | C688857 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
118930
(56651+62279+0)In Stock | X322524MOB4SI | YXC Crystal Oscillators | 24MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C70590 | SMD3225-4P | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24MHz | Surface Mount Crystal | 12pF | ±10ppm | ±20ppm | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
118914
(75805+43069+40)In Stock | GRM32ER61C476KE15L | Murata Electronics | 16V 47uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77101 | 1210 | Tape & Reel (TR) | - | - | 47uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
118839
(69656+49183+0)In Stock | PESD3V3S1BA-N | BORN | 10A@8/20us 10V 4V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316037 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10A@8/20us | - | - | 10V | 4V | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |