Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Reset Timeout
|
Reset Active Level
|
ChipType
|
Threshold Voltage
|
Number of Voltages Monitored
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Reverse Transfer Capacitance (Crss@Vds)
|
level of protection
|
Number of Lines
|
polarity
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Reset Timeout
|
Reset Active Level
|
ChipType
|
Threshold Voltage
|
Number of Voltages Monitored
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Reverse Transfer Capacitance (Crss@Vds)
|
level of protection
|
Number of Lines
|
polarity
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
86188
(0+50897+35291)In Stock | PC357N3J000F | Sharp Microelectronics | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C53849 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 3.75kV | -30℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
86036
(0+80598+5438)In Stock | IRF3710PBF | Infineon Technologies | 100V 57A 23mΩ@10V,28A 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2562 | TO-220AB | Tube-packed | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | 100V | 57A | 23mΩ@10V,28A | 200W | 4V@250uA | 1 N-Channel | 3.13nF@25V | 130nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.222
Ended with
00:00:00 | Min: 10000 Mult: 50
SPQ: 50
|
50000
Marketplace product, estimated lead time
1-3
business days
View marketplace suppliers’ inventory
| IRF3710PBF | Infineon Technologies | 100V 57A 23mΩ@10V,28A 200W 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2562 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2500
|
86027
(0+9834+76193)In Stock | SSP485 | Shanghai Siproin Microelectronics | Transceiver 500Kbps 1/1 SOP-8 RS-485 / RS-422 ICs ROHS | C277895 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 4.75V~5.25V | 500Kbps | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
85873
(0+46773+39100)In Stock | SI2302 | Guangdong Hottech | 20V 2.1A 400mW 72mΩ@4.5V,3.6A 1.2V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C181087 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 2.1A | 72mΩ@4.5V,3.6A | 400mW | 1.2V@50uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
85860
(0+62302+23558)In Stock | SMAJ5.0CA | GOODWORK | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908809 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | 43.5A | 800uA | 400W | 9.2V | 6.4V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
85860
(5059+25931+54870)In Stock
View marketplace suppliers’ inventory
| GRM32ER61A107ME20L | Murata Electronics | 10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C84455 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 100uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
85497
(0+38532+46965)In Stock | SMBJ6.0CA | Liown | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925451 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | 58.3A | 800uA | 600W | 10.3V | 6.67V | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
85301
(0+36471+48830)In Stock | EL0631(TA) | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C465944 | SOP-8 | Tape & Reel (TR) | - | 3.75kV | -40℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7V | 10Mbit/s | - | - | - | - | - | - | - | - | - | - | - | 100ns | 2 | 10kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 6000+:
$0.2663
Ended with
00:00:00 | Min: 6000 Mult: 2000
SPQ: 2000
|
40000
Marketplace product, estimated lead time
2-4
business days
| EL0631(TA) | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C465944 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
84744
(0+45528+39216)In Stock
View marketplace suppliers’ inventory
| LTV-217-B-G | Lite-On | 70V 3kV 50mA 400mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C115450 | SOP-4-175mil | Tape & Reel (TR) | 70V | 3kV | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
84360
(0+11727+72633)In Stock | SMBJ30CA | Liown | 12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925441 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | 12.4A | 1uA | 600W | 48.4V | 33.3V | 30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
84156
(0+18266+65890)In Stock | MAX809S | UMW(Youtai Semiconductor Co., Ltd.) | 150ms Active Low 1 SOT-23 Supervisor and Reset ICs ROHS | C347371 | SOT-23 | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | Push-Pull | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 150ms | Active Low | Voltage detector | 2.93V | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
84066
(0+40068+43998)In Stock | WST4041 | Winsok Semicon | 40V 6A 40mΩ@10V,3A 1.4W 2.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C148357 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 6A | 40mΩ@10V,3A | 1.4W | 2.2V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
83983
(0+50809+33174)In Stock | EL3H7(A)(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,10mA 1 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C181879 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 5us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
83977
(0+11836+72141)In Stock | TAXM8M2QLFCDT1T | Yajingxin | 8MHz Surface Mount Crystal 20pF ±30ppm ±20ppm SMD5032 Crystals ROHS | C122522 | SMD5032 | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8MHz | Surface Mount Crystal | 20pF | 80Ω | ±30ppm | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
83928
(0+65611+18317)In Stock | 2N7002 | hongjiacheng | 60V 115mA 5Ω@10V,0.5A 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7420321 | SOT-23 | Tape & Reel (TR) | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | 60V | 115mA | 5Ω@10V,0.5A | 225mW | 2.5V@250uA | 1 N-Channel | 50pF@25V | 1.6nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
83811
(0+1410+82401)In Stock | SP485EN | UMW(Youtai Semiconductor Co., Ltd.) | Transceiver 2.5Mbps 1/1 SOP-8 RS-485 / RS-422 ICs ROHS | C668207 | SOP-8 | Tape & Reel (TR) | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 4.75V~5.25V | 2.5Mbps | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
83396
(0+12356+71040)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | 15.5A | - | - | 38.9V | 26.7V | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
82812
(0+31925+50887)In Stock | SMAJ6.8CA | BORN | 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C406209 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | 5.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
82512
(0+38976+43536)In Stock | AFC01-S24FCA-00 | JUSHUO | Flip type 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262669 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 24P | 2mm | Bottom Contact | Horizontal attachment | 0.3mm | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0418
Ended with
00:00:00 | Min: 10000 Mult: 2000
SPQ: 2000
|
120000
Marketplace product, estimated lead time
5-7
business days
| AFC01-S24FCA-00 | JUSHUO | Flip type 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262669 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 5000
|
82463
(0+18860+63603)In Stock
View marketplace suppliers’ inventory
| B340A-13-F | Diodes Incorporated | 40V 500mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C85098 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 500mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
81882
(0+55506+26376)In Stock | 16YXJ470M8X11.5 | Rubycon | 470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432444 | Plugin,D8xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 470uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 8mm | 11.5mm | - | 3.5mm | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
81639
(100+46423+35116)In Stock | ERS1EM101E11OT | AISHI(Aihua Group) | 100uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112509 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | 6.3mm | 11mm | - | 2.5mm | - | 5000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
81629
(0+42198+39431)In Stock
View marketplace suppliers’ inventory
| MMBFJ177LT1G | onsemi | 225mW 1.5mA@15V P-channel 300Ω 30V SOT-23 JFETs ROHS | C106763 | SOT-23 | Tape & Reel (TR) | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 225mW | 1.5mA@15V | P-channel | 300Ω | 30V | 800mV@10nA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
81569
(0+12589+68980)In Stock | SMD1812P050TF/30 | RUILON(Shenzhen Ruilongyuan Elec) | 30V 500mA 100A 1A 1812 Resettable Fuses ROHS | C12559 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 500mA | 100A | 1A | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
81518
(10505+47997+23016)In Stock
View marketplace suppliers’ inventory
| TAJB476K010RNJ | Kyocera AVX | 47uF 10V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C22036 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 47uF | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | - | - | 1Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - |