Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Reset Timeout
|
Reset Active Level
|
ChipType
|
Threshold Voltage
|
Number of Voltages Monitored
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
φD
|
L
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Voltage Rated
|
Temperature Coefficient
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Voltage Rating (Max)
|
Circluar Pins/Square Pins
|
Insulation Height
|
Number of Pins
|
Length of Mating Pin
|
Operating Temperature Range
|
Length of End Connection Pin
|
Number of Rows
|
Color
|
Row Spacing
|
Pin Structure
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Reference Series
|
Contact Plating
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Reset Timeout
|
Reset Active Level
|
ChipType
|
Threshold Voltage
|
Number of Voltages Monitored
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
φD
|
L
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Voltage Rated
|
Temperature Coefficient
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Voltage Rating (Max)
|
Circluar Pins/Square Pins
|
Insulation Height
|
Number of Pins
|
Length of Mating Pin
|
Operating Temperature Range
|
Length of End Connection Pin
|
Number of Rows
|
Color
|
Row Spacing
|
Pin Structure
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Reference Series
|
Contact Plating
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
84998
(0+45782+39216)In Stock
View marketplace suppliers’ inventory
| LTV-217-B-G | Lite-On | 70V 3kV 50mA 400mV@2.4mA,8mA 1 6V 1.2V DC SOP-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C115450 | SOP-4-175mil | Tape & Reel (TR) | 70V | 3kV | -55℃~+110℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
84509
(165+55171+29173)In Stock | TAJA106K010RNJ | Kyocera AVX | 10uF 10V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7177 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | 10uF | 10V | 3Ω@100kHz | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 50000+:
$0.0353
Ended with
00:00:00 | Min: 50000 Mult: 2000
SPQ: 2000
|
400000
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| TAJA106K010RNJ | Kyocera AVX | 10uF 10V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7177 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
84506
(0+11863+72643)In Stock | SMBJ30CA | Liown | 12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925441 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12.4A | 1uA | 600W | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
84328
(0+65761+18567)In Stock | 2N7002 | hongjiacheng | 60V 115mA 5Ω@10V,0.5A 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7420321 | SOT-23 | Tape & Reel (TR) | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | 60V | 115mA | 5Ω@10V,0.5A | 225mW | 2.5V@250uA | 5pF@25V | 50pF@25V | 1.6nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
84261
(0+1860+82401)In Stock | SP485EN | UMW(Youtai Semiconductor Co., Ltd.) | Transceiver 2.5Mbps 1/1 SOP-8 RS-485 / RS-422 ICs ROHS | C668207 | SOP-8 | Tape & Reel (TR) | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 4.75V~5.25V | 2.5Mbps | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
84211
(0+18321+65890)In Stock | MAX809S | UMW(Youtai Semiconductor Co., Ltd.) | 150ms Active Low 1 SOT-23 Supervisor and Reset ICs ROHS | C347371 | SOT-23 | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | Push-Pull | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 150ms | Active Low | Voltage detector | 2.93V | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
84127
(0+11921+72206)In Stock | TAXM8M2QLFCDT1T | Yajingxin | 8MHz Surface Mount Crystal 20pF ±30ppm ±20ppm SMD5032 Crystals ROHS | C122522 | SMD5032 | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8MHz | Surface Mount Crystal | 20pF | 80Ω | ±30ppm | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
84078
(0+40080+43998)In Stock | WST4041 | Winsok Semicon | 40V 6A 40mΩ@10V,3A 1.4W 2.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C148357 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | 40V | 6A | 40mΩ@10V,3A | 1.4W | 2.2V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
83983
(0+50809+33174)In Stock | EL3H7(A)(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,10mA 1 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C181879 | SOIC-4-175mil | Tape & Reel (TR) | 80V | 3.75kV | -55℃~+110℃ | 5us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
83784
(0+12744+71040)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15.5A | - | - | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
82818
(0+19215+63603)In Stock
View marketplace suppliers’ inventory
| B340A-13-F | Diodes Incorporated | 40V 500mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C85098 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 500mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
82684
(0+39118+43566)In Stock | AFC01-S24FCA-00 | JUSHUO | Flip type 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262669 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 24P | 2mm | Bottom Contact | Horizontal attachment | 0.3mm | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0418
Ended with
00:00:00 | Min: 10000 Mult: 2000
SPQ: 2000
|
120000
Marketplace product, estimated lead time
5-7
business days
| AFC01-S24FCA-00 | JUSHUO | Flip type 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262669 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
|
82662
(10505+49091+23066)In Stock
View marketplace suppliers’ inventory
| TAJB476K010RNJ | Kyocera AVX | 47uF 10V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C22036 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | 47uF | 10V | 1Ω@100kHz | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
82487
(0+55511+26976)In Stock | 16YXJ470M8X11.5 | Rubycon | 470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432444 | Plugin,D8xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 470uF | 16V | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8mm | 11.5mm | 3.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
82161
(0+55394+26767)In Stock | TC4056A | Shenzhen Fuman Elec | SOP-8-EP Battery Management ROHS | C84051 | SOP-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
81970
(0+36872+45098)In Stock | L7805CV | UMW(Youtai Semiconductor Co., Ltd.) | 1.2A Fixed 5V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C347289 | TO-220 | Tube-packed | - | - | -40℃~+105℃ | - | 1.2A | - | - | 1 | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6mA | - | 5V | Positive electrode | 35V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
81928
(0+25714+56214)In Stock | NV1206B103K202CEGN | HUI JU | 2kV 10nF ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C976252 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 10nF | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
81834
(0+67684+14150)In Stock | BSS84 | hongjiacheng | 60V 170mA 8Ω@10V,0.17A 225mW 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7420340 | SOT-23 | Tape & Reel (TR) | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | 60V | 170mA | 8Ω@10V,0.17A | 225mW | 2V@250uA | 2.8pF@30V | 43pF@30V | 1.77nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
81683
(0+12698+68985)In Stock | SMD1812P050TF/30 | RUILON(Shenzhen Ruilongyuan Elec) | 30V 500mA 100A 1A 1812 Resettable Fuses ROHS | C12559 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 500mA | 100A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
81629
(0+42198+39431)In Stock
View marketplace suppliers’ inventory
| MMBFJ177LT1G | onsemi | 225mW 1.5mA@15V P-channel 300Ω 30V SOT-23 JFETs ROHS | C106763 | SOT-23 | Tape & Reel (TR) | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 225mW | 1.5mA@15V | P-channel | 300Ω | 30V | 800mV@10nA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
81619
(10+18462+63147)In Stock | ERR1VM102G20OT | AISHI(Aihua Group) | 1000uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C398835 | Plugin,D10xL20mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 1000uF | 35V | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10mm | 20mm | 5mm | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
81488
(0+0+81488)In Stock | PZ254V-11-03P | XFCN | 250V 3A Direct Insert Policy 2.5mm 3P 6mm -40℃~+105℃ 3mm 2.54mm Single Row Black 1x3P Plugin,P=2.54mm Pin Headers ROHS | C2937625 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | - | 2.54mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | 250V | Policy | 2.5mm | 3P | 6mm | -40℃~+105℃ | 3mm | Single Row | Black | - | 1x3P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
81401
(1+45778+35622)In Stock
View marketplace suppliers’ inventory
| B2B-XH-A(LF)(SN) | JST | 1x2P 2P XH Tin 2 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C158012 | Plugin,P=2.5mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | - | - | - | 2P | - | -25℃~+85℃ | - | 1 | - | - | - | 5.75mm | 1x2P | XH | Tin | 2 | PA66 | White | K-leg punch | UL94V-0 | 250V | Brass | 7.4mm | 7mm | Direct Insert | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
81242
(17374+0+63868)In Stock
View marketplace suppliers’ inventory
| TLP2361(TPL,E(T | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-5 Logic Output Optoisolators ROHS | C107626 | SO-5 | Tape & Reel (TR) | - | 3.75kV | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V~5.5V | 15Mbit/s | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80ns | 1 | 20kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
81147
(15+31910+49222)In Stock
View marketplace suppliers’ inventory
| GRM31CR60J107ME39L | Murata Electronics | 6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77085 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |