Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Resistance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Peak Pulse Power Dissipation (Ppp)
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
With Lamp
|
Switch Width
|
Switch Height
|
Actuator Style
|
Contact Current
|
Mounting Style
|
Switch Length
|
Circuit
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Supply Voltage
|
Type of Battery
|
Number of Cells
|
Maximum Charge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Resistance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Peak Pulse Power Dissipation (Ppp)
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
With Lamp
|
Switch Width
|
Switch Height
|
Actuator Style
|
Contact Current
|
Mounting Style
|
Switch Length
|
Circuit
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Supply Voltage
|
Type of Battery
|
Number of Cells
|
Maximum Charge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
103885
(53866+50019+0)In Stock | X322524MOB4SI | YXC Crystal Oscillators | 24MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C70590 | SMD3225-4P | Tape & Reel (TR) | 24MHz | Surface Mount Crystal | 12pF | ±10ppm | ±20ppm | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
103821
(29733+74088+0)In Stock | UDD32C05L01 | Brightking | 17A 18.3V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C78440 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | 17A | 18.3V | Single channel | 6V | Bidirectional | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
103538
(88003+15535+0)In Stock | CL21C220JBANNNC | Samsung Electro-Mechanics | 50V 22pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C1804 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 22pF | C0G | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
103302
(57611+45691+0)In Stock
View marketplace suppliers’ inventory
| RT9193-33GB | Richtek Tech | 300mA 70dB Fixed 3.3V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C15651 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | 300mA | 70dB | 130uA | 300mV@(300mA) | Fixed | 3.3V | Positive electrode | 1 | 5.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
102794
(72630+30164+0)In Stock | MDD50N03D | MDD(Microdiode Semiconductor) | 30V 50A 28W 6.5mΩ@10V,20A 1.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5357578 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 50A | 28W | 6.5mΩ@10V,20A | 1.5V@250uA | 164pF@15V | 1.015nF@15V | 23.6nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
102563
(31135+71428+0)In Stock | 3296W-1-103 | BOCHEN(Chengdu Guosheng Tech) | ±10% 10kΩ Plugin Potentiometers, Variable Resistors ROHS | C118954 | Plugin | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0692
Ended with
00:00:00 | Min: 10000 Mult: 50
SPQ: 50
|
500000
0%
Marketplace product, estimated lead time
4-6
business days
| 3296W-1-103 | BOCHEN(Chengdu Guosheng Tech) | ±10% 10kΩ Plugin Potentiometers, Variable Resistors ROHS | C118954 | Plugin | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
102443
(86823+15620+0)In Stock | SC-32S32.768kHz20PPM12.5pF | Seiko | 32.768kHz 12.5pF ±20ppm SMD3215-2P Crystals ROHS | C97606 | SMD3215-2P | Tape & Reel (TR) | 32.768kHz | - | 12.5pF | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 12000+:
$0.0843
Ended with
00:00:00 | Min: 12000 Mult: 3000
SPQ: 3000
|
60000
0%
Marketplace product, estimated lead time
4-6
business days
| SC-32S32.768kHz20PPM12.5pF | Seiko | 32.768kHz 12.5pF ±20ppm SMD3215-2P Crystals ROHS | C97606 | SMD3215-2P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 10000
|
102238
(85253+16985+0)In Stock | GRM155Z71A105KE01D | Murata Electronics | 10V 1uF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C528974 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 1uF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
101941
(33061+68880+0)In Stock | 78M05 | HX(hengjiaxing) | 500mA Fixed 5V Positive electrode 40V TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5181465 | TO-252-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mA | - | - | - | Fixed | 5V | Positive electrode | 1 | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
101927
(42388+59539+0)In Stock | CA45-B010K107T | Hunan Xiangyee in S&T | 100uF 10V 1.4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C122644 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | 100uF | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 1.4Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 8000+:
$0.0939
Ended with
00:00:00 | Min: 8000 Mult: 5
SPQ: 2000
|
996000
0%
Marketplace product, estimated lead time
1-3
business days
| CA45-B010K107T | Hunan Xiangyee in S&T | 100uF 10V 1.4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C122644 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
101431
(41361+60070+0)In Stock
View marketplace suppliers’ inventory
| PESD12VL1BA,115 | Nexperia | 5A 37V 200W 14.2V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C38558 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | -65℃~+150℃@(Ta) | 5A | 37V | Single channel | 14.2V | Bidirectional | 12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
101411
(94289+2+7120)In Stock | TAJA476K006RNJ | Kyocera AVX | 47uF 6.3V 1.6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7190 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | 47uF | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | 1.6Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 20000+:
$0.0494
Ended with
00:00:00 | Min: 20000 Mult: 2000
SPQ: 2000
|
200000
0%
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| TAJA476K006RNJ | Kyocera AVX | 47uF 6.3V 1.6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7190 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 3000
|
101340
(38114+63226+0)In Stock | AO3407A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 4.1A 52mΩ@10V,4.1A 1.4W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347478 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4.1A | 1.4W | 52mΩ@10V,4.1A | 3V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
101313
(30645+70668+0)In Stock
View marketplace suppliers’ inventory
| VEJ101M1VTR-0607 | Lelon | 100uF 35V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C176666 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | -45℃~+105℃ | - | - | - | - | - | - | - | - | 100uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | - | - | 2000hrs@105℃ | 7.7mm | 6.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
101277
(22148+79129+0)In Stock | CL10C220JB8NNNC | Samsung Electro-Mechanics | 50V 22pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C1653 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 22pF | C0G | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
100682
(20962+79720+0)In Stock | B340A | FUXINSEMI | 40V 3A 550mV@3A SMA(DO-214AC) Schottky Diodes ROHS | C3018525 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | 3A | 550mV@3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
100370
(0+100370+0)In Stock | EL354N(A)(TA)-VG | Everlight Elec | 80V 3.75kV 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C146213 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Phototransistor | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 3.75kV | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | - | 1.2V | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
100258
(100258+0+0)In Stock | ESD5311N-2/TR | WILLSEMI(Will Semicon) | 4A@8/20us 21V 7.5V 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C153721 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | 4A@8/20us | 21V | - | 7.5V | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
100118
(16938+83180+0)In Stock | nSMD020-30V | TECHFUSE | 30V 200mA 100A 460mA 1206 Resettable Fuses ROHS | C69680 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 200mA | 100A | 460mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
100098
(94357+5741+0)In Stock | 1206B103K500NT | FH (Guangdong Fenghua Advanced Tech) | 50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C1846 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 10nF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
99910
(67578+32182+150)In Stock | AO3415 | MDD(Microdiode Semiconductor) | 20V 4.8A 37mΩ@4.5V,4A 1.5W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C840839 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -50℃~+150℃@(Tj) | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 4.8A | 1.5W | 37mΩ@4.5V,4A | 700mV@250uA | 85pF@10V | 675pF@10V | 14.2nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
99545
(32636+66909+0)In Stock | K2-1107ST-A4DW-06 | Korean Hroparts Elec | 3.6mm 2.5mm Rectangle button 50mA Standing paste 6.1mm SPST 100MΩ 100000 Times 250gf 12V SMD Tactile Switches ROHS | C118141 | SMD | Tape & Reel (TR) | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.6mm | 2.5mm | Rectangle button | 50mA | Standing paste | 6.1mm | SPST | 100MΩ | 100000 Times | 250gf | 12V | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 9000+:
$0.0225
Ended with
00:00:00 | Min: 9000 Mult: 3000
SPQ: 3000
|
180000
0%
Marketplace product, estimated lead time
6-8
business days
| K2-1107ST-A4DW-06 | Korean Hroparts Elec | 3.6mm 2.5mm Rectangle button 50mA Standing paste 6.1mm SPST 100MΩ 100000 Times 250gf 12V SMD Tactile Switches ROHS | C118141 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 4000
|
99368
(17690+81678+0)In Stock | XL-1615RGBC-WS2812B | XINGLIGHT | SMD-4P,1.6x1.5mm RGB LEDs(Built-in IC) ROHS | C5349954 | SMD-4P,1.6x1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
99111
(2417+96694+0)In Stock | XL-3528RGBW-WS2812B | XINGLIGHT | SMD3528-4P RGB LEDs(Built-in IC) ROHS | C2890364 | SMD3528-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
98320
(82599+15721+0)In Stock | TP4057 | UMW(Youtai Semiconductor Co., Ltd.) | 6.5V Lithium-ion/Polymer 1 500mA SOT-23-6 Battery Management ROHS | C725791 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5V | Lithium-ion/Polymer | 1 | 500mA |