Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Collector Current (Ic)
|
Transistor Type
|
Collector Emitter Voltage
|
Dissipation Power(Max)
|
Collector Dark Current
|
Peak Wavelength
|
Viewing Angle
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Input Hysteresis Voltage (Vhys)
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Supply Voltage
|
Number of Bits per Element
|
Series
|
Number of Elements
|
Function
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Pins Structure
|
Number of Pins
|
Number of Rows
|
Reference Series
|
Contact Plating
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Contact Material
|
Current Rating (Max)
|
Mounting Style
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Temperature range
|
Resolution
|
Interface Type
|
Standby Current
|
Y-Width of Bottom Edge on Board
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Applications Function
|
Protocol
|
Operating Voltage
|
Interface
|
Equivalent Series Resistance(ESR)
|
Connector Type
|
Battery Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Collector Current (Ic)
|
Transistor Type
|
Collector Emitter Voltage
|
Dissipation Power(Max)
|
Collector Dark Current
|
Peak Wavelength
|
Viewing Angle
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Input Hysteresis Voltage (Vhys)
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Supply Voltage
|
Number of Bits per Element
|
Series
|
Number of Elements
|
Function
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Pins Structure
|
Number of Pins
|
Number of Rows
|
Reference Series
|
Contact Plating
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Contact Material
|
Current Rating (Max)
|
Mounting Style
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Temperature range
|
Resolution
|
Interface Type
|
Standby Current
|
Y-Width of Bottom Edge on Board
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Applications Function
|
Protocol
|
Operating Voltage
|
Interface
|
Equivalent Series Resistance(ESR)
|
Connector Type
|
Battery Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
69286
(0+45540+23746)In Stock | FXL0420-1R0-M | cjiang (Changjiang Microelectronics Tech) | 6A 1uH Integrated molded inductor ±20% 7A SMD,4.2x4.4mm Power Inductors ROHS | C167203 | SMD,4.2x4.4mm | Tape & Reel (TR) | 6A | 1uH | Integrated molded inductor | ±20% | 27mΩ | 7A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
69249
(0+3888+65361)In Stock | X32258MSB4SI | YXC Crystal Oscillators | 8MHz Surface Mount Crystal 20pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C2682774 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | 8MHz | Surface Mount Crystal | 20pF | ±10ppm | ±20ppm | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
69241
(0+26579+42662)In Stock | SK1117-3.3 | Shikues | 1.4A 70dB@(120Hz) Fixed 3.3V Positive electrode 18V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C165482 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 1.4A | 70dB@(120Hz) | 2mA | 1.4V@(1A) | Fixed | 3.3V | Positive electrode | - | 1 | 18V | Thermal Protection(TSD) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
68947
(0+17598+51349)In Stock | PT333-3B | Everlight Elec | 20mA NPN 30V 75mW 100nA 940nm Plugin,D=5mm Phototransistors ROHS | C5134 | Plugin,D=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | 20mA | NPN | 30V | 75mW | 100nA | 940nm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
68791
(0+31693+37098)In Stock | GRM31CC72A475KE11L | Murata Electronics | 100V 4.7uF X7S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C237304 | 1206 | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 4.7uF | X7S | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
68471
(0+24942+43529)In Stock
View marketplace suppliers’ inventory
| LM2903DR2G | onsemi | 7mV 250nA SOIC-8 Comparators ROHS | C57474 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | Open set | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7mV | 250nA | 2.5mA | - | 2V~36V;1V~18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
68401
(0+14087+54314)In Stock
View marketplace suppliers’ inventory
| 74HC595PW,118 | Nexperia | 8 2V~6V 1 Serial to serial or parallel TSSOP-16 Shift Registers ROHS | C5948 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | Tri-State | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V~6V | 8 | 74HC | 1 | Serial to serial or parallel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
68292
(0+0+68292)In Stock | 50YXF100MEFC8X11.5 | Rubycon | 100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88728 | Plugin,D8xL11.5mm | Bag-packed | - | - | - | ±20% | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 8mm | 11.5mm | 3.5mm | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
68275
(0+51000+17275)In Stock | BX-PH2.0-2PZZ | Bossie | 1x2P 2P 1 PH Tin 2mm 2 -25℃~+85℃ Brass 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C18077744 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | 1 | PH | Tin | 2mm | - | 2 | -25℃~+85℃ | Brass | 2A | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
68274
(18+34222+34034)In Stock | IRFB4110PBF | Infineon Technologies | 100V 120A 4.5mΩ@10V,75A 370W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C2650 | TO-220 | Tube-packed | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 120A | 4.5mΩ@10V,75A | 370W | 4V@250uA | 9.62nF@50V | 210nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.3394
Ended with
00:00:00 | Min: 5000 Mult: 50
SPQ: 50
|
20000
Marketplace product, estimated lead time
7-9
business days
View marketplace suppliers’ inventory
| IRFB4110PBF | Infineon Technologies | 100V 120A 4.5mΩ@10V,75A 370W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C2650 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 5000
|
68131
(0+36874+31257)In Stock | SB1045L | GOODWORK | 45V Independent Type 10A 530mV@10A TO-277 Schottky Diodes ROHS | C908747 | TO-277 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 150uA@45V | 45V | Independent Type | 10A | 530mV@10A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
68120
(0+28338+39782)In Stock | 15N10 | UMW(Youtai Semiconductor Co., Ltd.) | 100V 15A 55W 80mΩ@10V,10A 3V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C359106 | TO-252-2 | Tape & Reel (TR) | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 15A | 80mΩ@10V,10A | 55W | 3V@250uA | 632pF@50V | 19.2nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
68012
(0+31038+36974)In Stock | DS18B20 | UMW(Youtai Semiconductor Co., Ltd.) | -55℃~+125℃ ±0.4℃ TO-92 Temperature Sensors ROHS | C376006 | TO-92 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | ±0.4℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
67871
(4+49384+18483)In Stock | GRM32ER71J106KA12L | Murata Electronics | 63V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C437568 | 1210 | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 63V | 10uF | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
67764
(0+27201+40563)In Stock | FXL0630-4R7-M | cjiang (Changjiang Microelectronics Tech) | 6A 4.7uH Integrated molded inductor ±20% 9A SMD,6.6x7mm Power Inductors ROHS | C167220 | SMD,6.6x7mm | Tape & Reel (TR) | 6A | 4.7uH | Integrated molded inductor | ±20% | 33mΩ | 9A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
67337
(0+67337+0)In Stock | B3P-VH(LF)(SN) | JST | 1x3P 3P VH Tin 3 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | C160316 | Plugin,P=3.96mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x3P | 3P | 1 | VH | Tin | 3.96mm | - | 3 | -25℃~+85℃ | Brass | 10A | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.5mm | PA66 | White | UL94V-0 | 250V | 11.82mm | 9.4mm | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
67294
(0+46821+20473)In Stock | FE1.1S-BSOP28BCN | Terminus Tech | SSOP-28-150mil USB Converters ROHS | C9359 | SSOP-28-150mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
67070
(0+37588+29482)In Stock | DS1302Z | JSMSEMI | Three-Wire Serial Interface SOP-8 Real Time Clocks ROHS | C2900599 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.2mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V~5.5V | Three-Wire Serial Interface | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
66892
(65+66825+2)In Stock
View marketplace suppliers’ inventory
| TAJA226K010RNJ | Kyocera AVX | 22uF 10V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C11366 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 22uF | - | - | - | - | - | - | - | - | - | - | - | - | 10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3Ω@100kHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
66883
(0+35130+31753)In Stock | TAJB106K025RNJ | Kyocera AVX | 10uF 25V 2.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7194 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5Ω@100kHz | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.096
Ended with
00:00:00 | Min: 10000 Mult: 2000
SPQ: 2000
|
100000
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| TAJB106K025RNJ | Kyocera AVX | 10uF 25V 2.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7194 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
66783
(0+66783+0)In Stock
View marketplace suppliers’ inventory
| LP5907MFX-3.3/NOPB | Texas Instruments | 90dB 250mA Fixed 3.3V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C80670 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 250mA | 90dB | 25uA | 250mV@(250mA) | Fixed | 3.3V | Positive electrode | - | 1 | 5.5V | Low ESR;Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection;Under-voltage Lockout;Automatic Discharge Function | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
66783
(10+50549+16224)In Stock | TP4056-42-ESOP8 | TOPPOWER(Nanjing Extension Microelectronics) | ESOP-8 Battery Management ROHS | C16581 | ESOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
66474
(0+45771+20703)In Stock | CR1220-2 | Q&J | Battery holder CR1220 SMD Button And Strip Battery Connector ROHS | C70381 | SMD | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Battery holder | CR1220 | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
66452
(0+30644+35808)In Stock | AMS1117-3.3 | Slkor(SLKORMICRO Elec.) | 800mA 70dB@(120Hz) Fixed 3.3V Positive electrode 18V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C426566 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 800mA | 70dB@(120Hz) | - | 1.4V@(1A) | Fixed | 3.3V | Positive electrode | - | 1 | 18V | Thermal Protection(TSD) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
66380
(7010+31258+28112)In Stock | SMNR4020-2.2UH | SXN(Shun Xiang Nuo Elec) | 3.4A 2.2uH ±20% 3.4A SMD,4x4x2mm Power Inductors ROHS | C135262 | SMD,4x4x2mm | Tape & Reel (TR) | 3.4A | 2.2uH | - | ±20% | 46mΩ | 3.4A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |