Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clearing Time Characteristics
|
Surge and Pulse Current Charactersistics
|
Breaking Capacity
|
Operating Temperature
|
Type
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Resistance
|
Emitted Color
|
Lamp Holder Type
|
Pins Structure
|
Number of Pins
|
Number of Rows
|
Reference Series
|
Contact Plating
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Contact Material
|
Current Rating (Max)
|
Mounting Style
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Frequency
|
Standard
|
Current Rating - Power (Max)
|
Number of Ports
|
Soldering Temperature(Max)
|
Number of Contacts
|
Gender
|
Connector Type
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Card Connection Mode
|
Body Height (Max)
|
Card Type
|
Supply Current
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Y-Width of Bottom Edge on Board
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Bias
|
Operating Current
|
Display Configurations
|
Duty cycle
|
Interface
|
Operating Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clearing Time Characteristics
|
Surge and Pulse Current Charactersistics
|
Breaking Capacity
|
Operating Temperature
|
Type
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Resistance
|
Emitted Color
|
Lamp Holder Type
|
Pins Structure
|
Number of Pins
|
Number of Rows
|
Reference Series
|
Contact Plating
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Contact Material
|
Current Rating (Max)
|
Mounting Style
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Frequency
|
Standard
|
Current Rating - Power (Max)
|
Number of Ports
|
Soldering Temperature(Max)
|
Number of Contacts
|
Gender
|
Connector Type
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Card Connection Mode
|
Body Height (Max)
|
Card Type
|
Supply Current
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Y-Width of Bottom Edge on Board
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Bias
|
Operating Current
|
Display Configurations
|
Duty cycle
|
Interface
|
Operating Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
59168
(0+5803+53365)In Stock | 0251.125NRT1L | Littelfuse | Resistive fuse 125mA Plugin,D2.8xL7.1mm Disposable fuses ROHS | C178921 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | - | - | 50A;300A | -55℃~+125℃ | Resistive fuse | 125mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
58896
(0+28596+30300)In Stock | SIT3485ESA | SIT | Transceiver 12Mbps 1/1 SOP-8 RS-485 / RS-422 ICs ROHS | C313015 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | Transceiver | 3V~3.6V | 12Mbps | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
58888
(0+38149+20739)In Stock | TLP185GB-S | UMW(Youtai Semiconductor Co., Ltd.) | 80V 3.75kV 50mA 300mV@2mA,10mA 1 5V 1.25V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C388375 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | 80V | 3.75kV | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2mA,10mA | 1 | 5V | 1.25V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
58860
(0+32012+26848)In Stock
View marketplace suppliers’ inventory
| PESD2CAN,215 | Nexperia | 5A 230W 41V 26.2V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C75176 | SOT-23 | Tape & Reel (TR) | - | - | - | -55℃~+150℃@(Ta) | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5A | 230W | 41V | 26.2V | Dual channel | Bidirectional | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
58608
(0+19721+38887)In Stock | 10D390K | RUILON(Shenzhen Ruilongyuan Elec) | 77V 31V 25V 35V~43V Plugin Varistors ROHS | C233185 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 77V | 3.5J | 3.7nF@1kHz | 31V | 25V | 35V~43V | 500A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
58518
(50+29593+28875)In Stock | TLP290(GR-TP,SE | TOSHIBA | 80V 3.75kV 50mA 300mV@2.4mA,8mA 1 1.25V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C99494 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | 80V | 3.75kV | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 300mV@2.4mA,8mA | 1 | - | 1.25V | Phototransistor | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
58372
(0+11292+47080)In Stock | 3296W-1-102 | BOCHEN(Chengdu Guosheng Tech) | ±10% 1kΩ Plugin Potentiometers, Variable Resistors ROHS | C118949 | Plugin | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±10% | 1kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
58284
(0+30870+27414)In Stock | 204-10SUGC/S400-A5-L | Everlight Elec | Emerald 3mm round bulb Plugin,D=3mm LED Indication - Discrete ROHS | C99763 | Plugin,D=3mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Emerald | 3mm round bulb | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
57861
(0+29446+28415)In Stock | ITR1502SR40A/TR8 | Everlight Elec | SMD Reflective Optical Interrupters ROHS | C183793 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
57728
(0+33803+23925)In Stock | BX-PH2.0-3PZZ | Bossie | 1x3P 3P 1 PH Tin 2mm 3 -25℃~+85℃ Brass 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C18077745 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x3P | 3P | 1 | PH | Tin | 2mm | - | 3 | -25℃~+85℃ | Brass | 2A | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
57545
(0+15960+41585)In Stock | FM43X474K501EGG | PSA(Prosperity Dielectrics) | 500V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C692318 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500V | 470nF | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
57267
(0+19221+38046)In Stock | AO3401A | BORN | 30V 4.2A 50mΩ@10V,4.1A 1.4W 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C306862 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4.2A | 50mΩ@10V,4.1A | 1.4W | 2V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
57187
(0+24391+32796)In Stock | OT2EL4C4JI-111OLP-50M | YXC Crystal Oscillators | 1.8V~3.3V ±10ppm ±20ppm CMOS 50MHz SMD3225-4P Crystal Oscillators ROHS | C5203552 | SMD3225-4P | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | 1.8V~3.3V | - | - | - | - | - | - | - | - | - | - | - | CMOS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±10ppm | ±20ppm | 50MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
56908
(0+56906+2)In Stock | 1206X476M160NT | FH (Guangdong Fenghua Advanced Tech) | 16V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C172351 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 47uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 20000+:
$0.0784
Ended with
00:00:00 | Min: 20000 Mult: 2000
SPQ: 2000
|
200000
Marketplace product, estimated lead time
3-5
business days
| 1206X476M160NT | FH (Guangdong Fenghua Advanced Tech) | 16V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C172351 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 1000
|
56783
(0+28979+27804)In Stock | TYPEC-304-ACP16 | XUNPU | 3A 1 Horizontal attachment 16P Female -40℃~+85℃ Gold Copper Type-C SMD USB Connectors ROHS | C2982555 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gold | - | - | - | -40℃~+85℃ | Copper | - | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | 3A | 1 | - | 16P | Female | Type-C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
56698
(0+20020+36678)In Stock | LTV-354T | Lite-On | 35V 3.75kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C119090 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | -55℃~+100℃ | - | - | - | - | - | - | - | - | 35V | 3.75kV | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
56671
(0+18416+38255)In Stock | TLP2309(TPL,E | TOSHIBA | 1us 2.7V~20V 15kV/us DC SO-6 Logic Output Optoisolators ROHS | C85066 | SO-6 | Tape & Reel (TR) | - | - | - | -40℃~+110℃ | - | - | - | - | - | 2.7V~20V | - | - | - | 3.75kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1us | 1 | 15kV/us | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
56193
(0+23843+32350)In Stock | SMN-304 | XUNPU | Plug-in Gold 1.35mm Card Slot -40℃~+85℃ 260℃ Nano SIM card SMD SIM Card Connectors ROHS | C266889 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gold | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 260℃ | - | - | Card Slot | - | - | - | - | Plug-in | 1.35mm | Nano SIM card | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
55955
(0+8103+47852)In Stock | PESD3V3L1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2687129 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
55825
(1289+54536+0)In Stock | TPL5010DDCR | Texas Instruments | SOT-23-Thin-6 Timers / Counters ROHS | C473912 | SOT-23-Thin-6 | Tape & Reel (TR) | - | - | - | -40℃~+105℃ | - | - | - | - | - | 1.8V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35nA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 9000+:
$0.1319
Ended with
00:00:00 | Min: 9000 Mult: 5
SPQ: 3000
|
60000
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| TPL5010DDCR | Texas Instruments | SOT-23-Thin-6 Timers / Counters ROHS | C473912 | SOT-23-Thin-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
55748
(0+55748+0)In Stock | CA45-P-10V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 10V ±10% CASE-P-2012-12(mm) Tantalum Capacitors ROHS | C879894 | CASE-P-2012-12(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
55530
(0+16732+38798)In Stock | 14D561K | Hongzhi Elec | 920V 460V 350V 504V~616V Plugin Varistors ROHS | C113245 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 920V | 84.6J | 360pF@1kHz | 460V | 350V | 504V~616V | 4.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
55475
(0+55475+0)In Stock | STM32F103C8T6 | STMicroelectronics | 64KB 2V~3.6V ARM-M3 20KB 72MHz FLASH 37 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C8734 | LQFP-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | 64KB | - | - | 2V~3.6V | Yes | ARM-M3 | DMA;Temperature Sensor;Watchdog | - | - | Yes | Yes | 20KB | - | Yes | 72MHz | - | FLASH | 12bit | 37 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 1000+:
$0.5483
Ended with
00:00:00 | Min: 1000 Mult: 1
SPQ: 250
|
30000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| STM32F103C8T6 | STMicroelectronics | 64KB 2V~3.6V ARM-M3 20KB 72MHz FLASH 37 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C8734 | LQFP-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 1500
|
55448
(0+55446+2)In Stock | BM02B-SRSS-TB(LF)(SN) | JST | 1x2P SH 2P Tin 2 -25℃~+85℃ 1A 1 1mm Brass Alloy Standing paste SMD,P=1mm Wire To Board Connector ROHS | C160388 | SMD,P=1mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | 1 | SH | Tin | 1mm | - | 2 | -25℃~+85℃ | Brass Alloy | 1A | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.6mm | PA | White | Auxiliary soldering legs | UL94V-0 | 50V | 4mm | 4.25mm | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
55297
(0+47440+7857)In Stock | HT1621B | Holtek Semicon | 60uA 2.4V~5.2V SSOP-48-300mil LCD Drivers ROHS | C7873 | SSOP-48-300mil | Tube-packed | - | - | - | -25℃~+75℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1/2, 1/3 | 60uA | -;32x4 bit | 1/2, 1/3, 1/4 | - | 2.4V~5.2V |