Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Bias
|
Operating Current
|
Display Configurations
|
Duty cycle
|
Interface
|
Operating Voltage
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
System Fit Height
|
Connection Type
|
Output Voltage
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Connector Type
|
Battery Type
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
L
|
φD
|
Ripple Current
|
Lifetime @ Temp
|
Standard
|
Number of Ports
|
Gender
|
colour
|
length
|
size
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Bias
|
Operating Current
|
Display Configurations
|
Duty cycle
|
Interface
|
Operating Voltage
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
System Fit Height
|
Connection Type
|
Output Voltage
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Connector Type
|
Battery Type
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
L
|
φD
|
Ripple Current
|
Lifetime @ Temp
|
Standard
|
Number of Ports
|
Gender
|
colour
|
length
|
size
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
55297
(0+47440+7857)In Stock | HT1621B | Holtek Semicon | 60uA 2.4V~5.2V SSOP-48-300mil LCD Drivers ROHS | C7873 | SSOP-48-300mil | Tube-packed | -25℃~+75℃ | 1/2, 1/3 | 60uA | -;32x4 bit | 1/2, 1/3, 1/4 | - | 2.4V~5.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
54745
(0+24030+30715)In Stock | EL3H4(B)(TA)-VG | Everlight Elec | 80V 3.75kV 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C132327 | SOP-4-1.27mm | Tape & Reel (TR) | -55℃~+100℃ | - | - | - | - | - | - | 80V | 3.75kV | 18us@2mA,100Ω | 18us@2mA,100Ω | - | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
54718
(0+45331+9387)In Stock | S02B-PASK-2(LF)(SN) | JST | 1x2P 2P PA Tin 2 -25℃~+85℃ 3A 1 2mm Brass Alloy Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS | C265094 | Push-Pull,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11.7mm | 1x2P | 2P | PA | Tin | - | 2 | -25℃~+85℃ | 3A | Glass Fiber Reinforced PBT | White | K-leg punch;With column | 1 | UL94V-0 | 2mm | 250V | Brass Alloy | 6mm | 6.5mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
54711
(1450+25682+27579)In Stock
View marketplace suppliers’ inventory
| SY8089AAAC | Silergy Corp | Step-down type 2A 2.7V~5.5V SOT-23-5 DC-DC Converters ROHS | C78988 | SOT-23-5 | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | - | - | - | - | - | - | - | - | - | 2A | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | Step-down | 1MHz | Built-in | 2.7V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
54697
(0+43197+11500)In Stock | BSS138 | hongjiacheng | 50V 340mA 2.5Ω@10V,0.34A 350mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7420339 | SOT-23 | Tape & Reel (TR) | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 340mA | 2.5Ω@10V,0.34A | 350mW | 1.6V@250uA | 6.5pF@25V | 1 N-Channel | 17.5pF@25V | 1.7nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
54561
(0+0+54561)In Stock | SP485EEN-L/TR | MaxLinear | Transceiver 10Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C6855 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 4.75V~5.25V | 10Mbps | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.0634
Ended with
00:00:00 | Min: 5000 Mult: 2500
SPQ: 2500
|
50000
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| SP485EEN-L/TR | MaxLinear | Transceiver 10Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C6855 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
|
54523
(0+33289+21234)In Stock | HGC0805R5226M350NSLJ | Chinocera | 35V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C22367832 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | 22uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
54303
(0+18568+35735)In Stock | SY8088AAC | Silergy Corp | Step-down type 1A 2.5V~5.5V SOT-23-5 DC-DC Converters ROHS | C79313 | SOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | - | - | - | - | - | - | - | 1A | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | Step-down | 1.5MHz | Built-in | 2.5V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
54254
(0+39250+15004)In Stock
View marketplace suppliers’ inventory
| S2B-PH-SM4-TB(LF)(SN) | JST | 1x2P 2P PH Tin 2 -25℃~+85℃ 2A 1 2mm Brass Alloy Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C295747 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.6mm | 1x2P | 2P | PH | Tin | - | 2 | -25℃~+85℃ | 2A | PA | Beige | Auxiliary soldering legs | 1 | UL94V-0 | 2mm | 100V | Brass Alloy | 7.9mm | 5.5mm | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
54231
(0+54231+0)In Stock | STM32G030C8T6 | STMicroelectronics | 64KB 2V~3.6V ARM-M0 8KB 64MHz FLASH 44 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C529329 | LQFP-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 64KB | - | - | 2V~3.6V | - | ARM-M0 | DMA;PWM | - | - | - | - | 8KB | - | Yes | 64MHz | - | FLASH | 12bit | 44 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.3603
Ended with
00:00:00 | Min: 3000 Mult: 1
SPQ: 250
|
75000
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| STM32G030C8T6 | STMicroelectronics | 64KB 2V~3.6V ARM-M0 8KB 64MHz FLASH 44 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C529329 | LQFP-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 20 Mult: 20
Full Reel: 2000
|
54164
(0+26892+27272)In Stock | SS34A | Guangdong Hottech | 40V Independent Type 500mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C2886580 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | Independent Type | 500mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
53946
(0+28718+25228)In Stock | DF40HC(3.0)-30DS-0.4V(51) | HRS(Hirose) | 0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS | C531034 | SMD,P=0.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gold | - | - | -35℃~+85℃ | 300mA | - | - | - | 2 | - | 0.4mm | - | - | - | - | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Slot docking | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
53863
(0+19827+34036)In Stock | SX1308 | SX(Shenzhen Suosemi Tech) | Boost type 28V 2V~24V SOT-23-6 DC-DC Converters ROHS | C78162 | SOT-23-6 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Boost type | Boost | 1.2MHz | Built-in | 2V~24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 28V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53688
(0+18751+34937)In Stock | PESD1CAN | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687121 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
53467
(0+9091+44376)In Stock | AFE03-S31FMA-1H | JUSHUO | Flip type 31P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262545 | SMD,P=0.3mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 31P | 1mm | Bottom Contact | Horizontal attachment | 0.2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 15000+:
$0.081
Ended with
00:00:00 | Min: 15000 Mult: 5000
SPQ: 5000
|
120000
Marketplace product, estimated lead time
5-7
business days
| AFE03-S31FMA-1H | JUSHUO | Flip type 31P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262545 | SMD,P=0.3mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5 |
53375
(0+21100+32275)In Stock | CR2032-BS-6-1 | Q&J | Battery holder CR2032 SMD Button And Strip Battery Connector ROHS | C70377 | SMD | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Battery holder | CR2032 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53359
(0+16922+36437)In Stock | SS34B | MDD(Microdiode Semiconductor) | 40V Independent Type 550mV@3A 3A SMB(DO-214AA) Schottky Diodes ROHS | C13762 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | Independent Type | 550mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
53351
(0+53348+3)In Stock
View marketplace suppliers’ inventory
| LM317MDT-TR | STMicroelectronics | 500mA 80dB@(120Hz) Adjustable 1.2V~37V Positive electrode 40V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C68136 | TO-252-2(DPAK) | Tape & Reel (TR) | 0℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | - | - | 500mA | - | 1 | - | - | Adjustable | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.2V~37V | - | - | - | - | - | - | - | - | 80dB@(120Hz) | 10mA | - | Positive electrode | 40V | Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53198
(0+0+53198)In Stock | MHT170CRCT | MEIHUA | 20mA Colorless transparent lens -40℃~+85℃ 617.5nm~633.5nm Red 140° 0805 LED Indication - Discrete ROHS | C389523 | 0805 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | 632nm | Colorless transparent lens | - | 617.5nm~633.5nm | Red | 140° | 60mW;40mW | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
53162
(0+0+53162)In Stock | CA45-A-10V-22uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 10V 10Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C129272 | CASE-A-3216-16(mm) | Tape & Reel (TR) | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 22uF | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 10Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
52698
(0+19348+33350)In Stock | SPZ1VM101E08O00RAXXX | AISHI(Aihua Group) | 35V 100uF ±20% 50mΩ@100kHz 2.35A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C122240 | Plugin,D6.3xL8mm | Bag-packed | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | 50mΩ@100kHz | 2.5mm | 8mm | 6.3mm | 2.35A@100kHz | 2000hrs@105℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
52600
(0+11375+41225)In Stock | 475900001 | MOLEX | 1 5P Female Micro-AB SMD USB Connectors ROHS | C136001 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5P | - | - | - | - | Micro-AB | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | Female | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
52518
(0+16719+35799)In Stock | ICSRC6508-015SFR | Moda-Innochips | Shielding clips | - | C238200 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | White | - | 6.5mm*1.17mm | |
| Min: 5 Mult: 5
Full Reel: 2000
|
52500
(0+10898+41602)In Stock | GRM31CR61A107MEA8L | Murata Electronics | 10V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C883598 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 100uF | X5R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
52435
(0+27759+24676)In Stock | CA45-A010M106T | Hunan Xiangyee in S&T | 10uF 10V 3Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C127946 | CASE-A-3216-16(mm) | Tape & Reel (TR) | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 3Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - |