• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Quiescent Current
Number of Circuits
Gain Bandwidth Product(GBP)
Operating Temperature
Lifetime @ Temp
Capacitance
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Strike Gundam
Switch Width
Switch Height
Pin Style
Actuator/Cap Color
Actuator Style
Mounting Style
Circuit
Switch Length
Mechanical Life
Operating Force
Connector Type
Operating Temperature Range
Inside Contact Diameter
Outside Contact Diameter
Current Rating (Max)
Voltage Rating (Max)
Sensor Type
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Current
Input Voltage
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Peak Pulse Power Dissipation (Ppp)
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Power(Watts)
Resistance
Temperature Coefficient
Rated Current
Inductance
DC Resistance (DCR)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Ports
Shielding
Ratings
LED
Number of Bits per Element
Supply Voltage
Output Type
Series
Number of Elements
Output Voltage
Quiescent Current (Iq)
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Load Voltage
Isolation Voltage(rms)
Rise time
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Switch Circuit
Plastic Material
Interface Type
RF Series
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
Lead Spacing
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Quiescent Current
Number of Circuits
Gain Bandwidth Product(GBP)
Operating Temperature
Lifetime @ Temp
Capacitance
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Strike Gundam
Switch Width
Switch Height
Pin Style
Actuator/Cap Color
Actuator Style
Mounting Style
Circuit
Switch Length
Mechanical Life
Operating Force
Connector Type
Operating Temperature Range
Inside Contact Diameter
Outside Contact Diameter
Current Rating (Max)
Voltage Rating (Max)
Sensor Type
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Current
Input Voltage
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Peak Pulse Power Dissipation (Ppp)
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Power(Watts)
Resistance
Temperature Coefficient
Rated Current
Inductance
DC Resistance (DCR)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Ports
Shielding
Ratings
LED
Number of Bits per Element
Supply Voltage
Output Type
Series
Number of Elements
Output Voltage
Quiescent Current (Iq)
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Load Voltage
Isolation Voltage(rms)
Rise time
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Reverse Voltage
Forward Voltage
Input voltage type
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Switch Circuit
Plastic Material
Interface Type
RF Series
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
Lead Spacing
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 4000
50052
(++)
In Stock
LM358SShenzhen Fuman Elec
Dual 1MHz SOP-8 Operational Amplifier ROHS
C83902SOP-8Tape & Reel (TR)2mADual1MHz----------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 200
50012
(++)
In Stock
RVT1H471M1213ROQANG
470uF 50V 530mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
C90272SMD,D12.5xL13.5mmTape & Reel (TR)----40℃~+105℃2000hrs@105℃470uF13.5mm50V12.5mm530mA@120Hz-±20%-------------------------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
49778
(++)
In Stock
TS-1092S-B3D2-GYuandi
Without 3.6mm 2.5mm Rectangle button Standing paste SPST 6.1mm 250gf SMD Tactile Switches ROHS
C520860SMDTape & Reel (TR)------------Without3.6mm2.5mmGullwingGrayRectangle buttonStanding pasteSPST6.1mm-250gf--------------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
49744
(++)
In Stock
DC-005 2.0BOOMELE(Boom Precision Elec)
Bend insert DC Power Receptacle 2mm 6.4mm Plugin DC Power Connectors ROHS
C16214PluginBag-packed------------------Bend insert----DC Power Receptacle-2mm6.4mm----------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
49566
(++)
In Stock
LSM6DSRTRSTMicroelectronics
Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS
C784817LGA-14(2.5x3)Tape & Reel (TR)----40℃~+85℃-------------------------Accelerometer gyroscope-------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
10000+: $0.6266
Ended with
00:00:00
Min: 10000
Mult: 1
SPQ: 5000
45000
Marketplace product, estimated lead time 7-9 business days
LSM6DSRTRSTMicroelectronics
Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS
C784817LGA-14(2.5x3)Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
49389
(++)
In Stock
3225 8M 20PF 10PPMSST
8MHz 20pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
C5181477SMD3225-4PTape & Reel (TR)----40℃~+80℃--------------------------8MHz-20pF-±10ppm±30ppm-------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
49217
(++)
In Stock
SY8120B1ABCSilergy Corp
Step-down type 4.5V~18V SOT-23-6 DC-DC Converters ROHS
C88474SOT-23-6Tape & Reel (TR)----40℃~+85℃--------------------------------YesStep-down type1Step-down500kHzBuilt-in-4.5V~18V-----------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
49170
(++)
In Stock
SM712hongjiacheng
12A 15V 300W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
C7420375SOT-23Tape & Reel (TR)----55℃~125℃----------------------------------------100nA12A15V300WDual channel7.5V;13.5VBidirectional7V;12VESD--------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
48944
(++)
In Stock
PESD1CANBORN
6A 48V 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
C343993SOT-23Tape & Reel (TR)---------------------------------------------6A48V--26.7VBidirectional24VESD--------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 4000
48933
(++)
In Stock
RLP25FEGR010TA-I Tech
3W 10mΩ ±50ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
C3930702512Tape & Reel (TR)-----------±1%-----------------------------------------3W10mΩ±50ppm/℃-----------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
48919
(++)
In Stock
YSPI0630A-220MYJYCOIN
3A 22uH ±20% SMD,6.6x7.1mm Power Inductors ROHS
C497873SMD,6.6x7.1mmTape & Reel (TR)-----------±20%--------------------------------------------3A22uH130mΩ--------------------------------------------------------------------------------
Min: 1
Mult: 1
48627
(++)
In Stock
IRFB3206PBFInfineon Technologies
60V 120A 300W 3mΩ@10V,75A 4V@150uA 1 N-Channel TO-220AB MOSFETs ROHS
C2642TO-220ABTube-packed----55℃~+175℃@(Tj)------------------------------------------------1 N-Channel------60V120A300W3mΩ@10V,75A4V@150uA6.54nF@50V170nC@10V-------------------------------------------------------------------------
Min: 5
Mult: 5
48624
(++)
In Stock
R-RJ45R10P-B000Ckmtw(Shenzhen Cankemeng)
RJ45Receptacle 1 Shielded Bend insert Without LED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C386758PluginTray------------------Bend insert----RJ45Receptacle0℃~+70℃-----------------------------------------1Shielded-Without LED---------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
48510
(++)
In Stock
HEF4094BT,653Nexperia
8 3V~15V 1 Serial to serial or parallel SOIC-16 Shift Registers ROHS
C7868SOIC-16Tape & Reel (TR)----40℃~+125℃---------------------------------Serial to serial or parallel--------------------------------83V~15VTri-State4000B1----------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
48382
(++)
In Stock
LGS5148Legend-Si
Step-down type Adjustable 600mA 4.5V~48V 800mV~48V SOT-23-6 DC-DC Converters ROHS
C5123972SOT-23-6Tape & Reel (TR)----40℃~+125℃@(TJ)--------------------------------YesStep-down type1Step-down900kHzBuilt-in600mA4.5V~48V----------------------------Adjustable--800mV~48V200uA--------------------------------------------------------------
Min: 1
Mult: 1
48288
(++)
In Stock
436500315MOLEX
1x3P 3P Micro-Fit(MX 3.0) Tin 3 -40℃~+105℃ 8.5A 1 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS
C293546Plugin,P=3mmTray------------------Direct Insert------40℃~+105℃--8.5A-------------------------------------------------5.57mm1x3P3PMicro-Fit(MX 3.0)Tin-3BlackWith column;K-leg punch1UL94V-03mm600VBrass12.65mm9.9mm----------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
48132
(++)
In Stock
MMBT3906LT1Gonsemi
40V 300mW 100@10mA,1V 200mA PNP SOT-23(TO-236) Bipolar (BJT) ROHS
C53444SOT-23(TO-236)Tape & Reel (TR)----55℃~+150℃@(Tj)---------------------------------------------------------300mW-------------------------------40V100@10mA,1V200mA250MHz400mV@5mA,50mAPNP----------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
47982
(++)
In Stock
LTV-354TUMW(Youtai Semiconductor Co., Ltd.)
80V 3.75kV 50mA 100mV@1mA,20mA 1 1.24V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
C2841485SOP-4-2.54mmTape & Reel (TR)----55℃~+110℃----------------------------------1---50mA-----------------------------Phototransistor--------------------------80V3.75kV6us@2mA,100Ω8us@2mA,100Ω100mV@1mA,20mA-1.24VAC,DC--------------------------------
Min: 1
Mult: 1
47967
(++)
In Stock
IRFB4115PBFInfineon Technologies
150V 104A 11mΩ@10V,62A 380W 5V@250uA 1 N-Channel TO-220 MOSFETs ROHS
C2651TO-220Tube-packed----------------------------------------------------1 N-Channel------150V104A380W11mΩ@10V,62A5V@250uA---------------------------------------------------------------------------
Min: 1
Mult: 1
47927
(++)
In Stock
STM32F411CEU6STMicroelectronics
512KB 1.7V~3.6V ARM-M4 128KB 100MHz FLASH 36 UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C60420UFQFPN-48(7x7)Tray-------------------------40℃~+85℃----------------------------------------------------------------------------------YesYes-512KB--1.7V~3.6VYesARM-M4DMA;PWM-YesYesYes128KB-Yes100MHz-FLASH12bit36----------
Marketplace
Lightning Deals Learn more
260+: $1.436
Ended with
00:00:00
Min: 260
Mult: 260
SPQ: 260
7800
Marketplace product, estimated lead time 2-4 business days
STM32F411CEU6STMicroelectronics
512KB 1.7V~3.6V ARM-M4 128KB 100MHz FLASH 36 UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C60420UFQFPN-48(7x7)Tray-------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
47864
(++)
In Stock
CD4051BM/TRHGSEMI
SOP-16 Analog Switches, Multiplexers ROHS
C507163SOP-16Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
47812
(++)
In Stock
BM04B-GHS-TBT(LF)(SN)JST
1x4P 4P GH Tin 4 -25℃~+85℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
C161692SMD,P=1.25mmTape & Reel (TR)------------------Standing paste------25℃~+85℃--1A-------------------------------------------------4.32mm1x4P4PGHTin-4WhiteAuxiliary soldering legs1UL94V-01.25mm50VPhosphor Bronze8.25mm4.05mm-------------------------------------PA9T--------
Min: 1
Mult: 1
47655
(++)
In Stock
BWSMA-KWE-Z001BAT WIRELESS
1 Inner hole SMA Board-End Elbow 50Ω 5.3mm Plugin Coaxial Connectors (RF) ROHS
C496551PluginBag-packed-----------------------Board-End------------------------------------------1----------------------------------------------------------------Inner holeSMAElbow--50Ω5.3mm-
Min: 5
Mult: 5
47627
(++)
In Stock
EWH2WM220W20OTAISHI(Aihua Group)
22uF 450V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C160173Plugin,D12.5xL20mmBag-packed----2000hrs@105℃22uF20mm450V12.5mm--±20%------------------------------------------------------------------------------------------------------------------------------5mm
Min: 5
Mult: 5
Full Reel: 2000
47486
(++)
In Stock
IRFR220NTRPBFInfineon Technologies
200V 5A 600mΩ@10V,2.9A 43W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C2584TO-252-2(DPAK)Tape & Reel (TR)----55℃~+175℃@(Tj)------------------------------------------------1 N-Channel------200V5A43W600mΩ@10V,2.9A4V@250uA300pF@25V23nC@10V-------------------------------------------------------------------------