• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Row Spacing
Holder Type
Contact Plating
Contact Material
Structure
Pin Number in each Row
Connector Type
Pitch
Number of Rows
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Rated Current
Inductance
Tolerance
DC Resistance (DCR)
Saturation Current (Isat)
Operating Voltage (Max)
Hold Current
Current Rating (Max)
Trip Current
Capacitance
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switch tube (built-in/external)
Output Current
Input Voltage
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
EEPROM
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Application Area
Operating Voltage Range
Operating Temperature Range
CPU Core
Peripheral/Function
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
LED Module
CAN
SPI
I2S
Standard
Number of Ports
Number of Contacts
Gender
Forward Current
Color Temperature
Peak Wavelength
Luminous Intensity
Lens Color
Mounting Sytle
Dominant Wavelength
Diode Configuration
Emitted Color
Viewing Angle
Power Dissipation
Forward Voltage (VF)
NumberOfHoles
Shape
Colour
ProductSize
SurfaceTreatment
TextureOfMaterial
SpringBuckle
NumberOfNails
NumberOfTeeth
Voltage - Input Offset(Vos)
Gain Bandwidth Product(GBP)
Current - Input Bias(Ib)
Supply Current Per Channel
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Interface Type
RF Series
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
PoE
Shielding
Mounting Style
Ratings
Soldering Temperature(Max)
Supplementary Features
LED
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Data Rate
Supply Voltage
Output Voltage
Minimum Cathode Current for Regulation
Output Type
Equivalent Series Resistance(ESR)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Voltage Rated
Temperature Coefficient
Applications
Frequency Range
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Row Spacing
Holder Type
Contact Plating
Contact Material
Structure
Pin Number in each Row
Connector Type
Pitch
Number of Rows
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Rated Current
Inductance
Tolerance
DC Resistance (DCR)
Saturation Current (Isat)
Operating Voltage (Max)
Hold Current
Current Rating (Max)
Trip Current
Capacitance
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switch tube (built-in/external)
Output Current
Input Voltage
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Watchdog
Real-Time Clock
Universal Serial Bus
RAM Size
EEPROM
16Bit Timer
8Bit Timer
PWM (Bit)
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Application Area
Operating Voltage Range
Operating Temperature Range
CPU Core
Peripheral/Function
Secure Digital Input and Output
Direct Memory Access
I2C
UART/USART
32Bit Timer
CPU Maximum Speed
LED Module
CAN
SPI
I2S
Standard
Number of Ports
Number of Contacts
Gender
Forward Current
Color Temperature
Peak Wavelength
Luminous Intensity
Lens Color
Mounting Sytle
Dominant Wavelength
Diode Configuration
Emitted Color
Viewing Angle
Power Dissipation
Forward Voltage (VF)
NumberOfHoles
Shape
Colour
ProductSize
SurfaceTreatment
TextureOfMaterial
SpringBuckle
NumberOfNails
NumberOfTeeth
Voltage - Input Offset(Vos)
Gain Bandwidth Product(GBP)
Current - Input Bias(Ib)
Supply Current Per Channel
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Interface Type
RF Series
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
PoE
Shielding
Mounting Style
Ratings
Soldering Temperature(Max)
Supplementary Features
LED
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Data Rate
Supply Voltage
Output Voltage
Minimum Cathode Current for Regulation
Output Type
Equivalent Series Resistance(ESR)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Voltage Rated
Temperature Coefficient
Applications
Frequency Range
Min: 5
Mult: 5
47484
(++)
In Stock
2.54-2*8PBOOMELE(Boom Precision Elec)
2.54mm Direct Insert 2x8P 8 Simple cow constellation 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS
C3406Plugin,P=2.54mmTray2.54mmDirect Insert--2x8P8Simple cow constellation2.54mm2----------------------------------------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
47475
(++)
In Stock
PESD15VL1BA,115Nexperia
5A 44V 17.1V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
C85378SOD-323Tape & Reel (TR)---------5A44VSingle Channel17.1VBidirectional15VESD---------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
47400
(++)
In Stock
SMMS0630-100MSXN(Shun Xiang Nuo Elec)
10uH Integrated molded inductor ±20% 5.5A SMD,6.6x7.3mm Power Inductors ROHS
C128692SMD,6.6x7.3mmTape & Reel (TR)---------------Integrated molded inductor-10uH±20%68mΩ5.5A----------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 5000
47092
(++)
In Stock
SMD0805P010TFRUILON(Shenzhen Ruilongyuan Elec)
15V 100mA 100A 300mA 0805 Resettable Fuses ROHS
C209750805Tape & Reel (TR)---------------------15V100mA100A300mA------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
46713
(++)
In Stock
ERS1HM681W20OTAISHI(Aihua Group)
680uF 50V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C106668Plugin,D12.5xL20mmBag-packed------------------±20%------680uF50V12.5mm20mm5mm10000hrs@105℃------------------------------------------------------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
46523
(++)
In Stock
PMEG6010CEJ,115Nexperia
60V 660mV@1A 1A SOD-323F Schottky Diodes ROHS
C406049SOD-323FTape & Reel (TR)-------------------------------50uA@60V60V660mV@1A1A--------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
46484
(++)
In Stock
SY8291ABCSilergy Corp
Step-down type 1.2A 5V~40V SOT-23-6 DC-DC Converters ROHS
C125896SOT-23-6Tape & Reel (TR)-----------------------------------NoStep-down type-40℃~+125℃@(TJ);-40℃~+85℃@(TA)1Step-downBuilt-in1.2A5V~40V------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
46480
(++)
In Stock
STM8S003F3P6TRSTMicroelectronics
8KB 1KB FLASH 16 2.95V~5.5V STM8 16MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C52717TSSOP-20Tape & Reel (TR)-------------------------------------------YesYes--8KB--Yes--1KB128Byte---Yes-FLASH10bit16-2.95V~5.5V-40℃~+85℃STM8PWM-----16MHz-----------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
5000+: $0.1391
Ended with
00:00:00
LCSC-Reels Available
Min: 5000
Mult: 1
SPQ: 2500
50000
Marketplace product, estimated lead time 2-4 business days
STM8S003F3P6TRSTMicroelectronics
8KB 1KB FLASH 16 2.95V~5.5V STM8 16MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C52717TSSOP-20Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1200
46284
(++)
In Stock
10118194-0001LFAmphenol ICC
USB 2.0 1 5P Female -30℃~+80℃ Micro-B SMD USB Connectors ROHS
C132563SMDTape & Reel (TR)------Micro-B-----------------------------------------------------------30℃~+80℃------------USB 2.015PFemale---------------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 4000
46268
(++)
In Stock
LTST-C190KGKTLite-On
20mA 35mcd Colorless transparent lens -30℃~+85℃ 567.5nm~576.5nm Yellow Green 130° 75mW 2V 0603 LED Indication - Discrete ROHS
C1250940603Tape & Reel (TR)--------------------------------------30℃~+85℃--------------------------------------------20mA-574nm35mcdColorless transparent lens-567.5nm~576.5nm-Yellow Green130°75mW2V---------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
46137
(++)
In Stock
NSR0320MW2T1Gonsemi
20V 500mV@900mA 1A SOD-323 Schottky Diodes ROHS
C48192SOD-323Tape & Reel (TR)-------------------------------50uA@15V20V500mV@900mA1A--------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
45840
(++)
In Stock
FXL0650-470-Mcjiang (Changjiang Microelectronics Tech)
2A 47uH Integrated molded inductor ±20% 2.6A SMD,6.6x7mm Power Inductors ROHS
C475527SMD,6.6x7mmTape & Reel (TR)---------------Integrated molded inductor2A47uH±20%230mΩ2.6A----------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
45789
(++)
In Stock
15.5*10.5*21XSD
15.5*10.5*21MM 6063-T5 Heat sink/heatsink
-C4649-Bag-packed-----------------------------------------------------------------------------------------------HTypeWhite15.5*10.5*21MMNatural Color Washed White6063-T5---------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
45659
(++)
In Stock
TL082IDRTexas Instruments
3mV 3MHz 30pA SOIC-8 FET Input Amplifiers ROHS
C6966SOIC-8Tape & Reel (TR)--------------------------------------40℃~+85℃-----------------------------------------------------------------3mV3MHz30pA1.4mA--------------------------------------------
Marketplace
Lightning Deals Learn more
25000+: $0.0374
Ended with
00:00:00
LCSC-Reels Available
Min: 25000
Mult: 5
SPQ: 2500
100000
Marketplace product, estimated lead time 5-7 business days
TL082IDRTexas Instruments
3mV 3MHz 30pA SOIC-8 FET Input Amplifiers ROHS
C6966SOIC-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
45591
(++)
In Stock
PBSS4350Z,135Nexperia
50V 2W 100@2A,2V 3A NPN SOT-223-3 Bipolar (BJT) ROHS
C49693SOT-223-3Tape & Reel (TR)-----------------------------------------------------------------------------------------------------------100nA50V2W100@2A,2V3A100MHz290mV@2A,200mANPN------------------------------------
Min: 1
Mult: 1
45427
(++)
In Stock
BWSMA-KE-P001BAT WIRELESS
1 Inner hole SMA Board-End Staggered pins 50Ω 5.2mm Plugin Coaxial Connectors (RF) ROHS
C496550PluginBag-packed------Board-End------------------------------------------------------------------------1-----------------------------------Inner holeSMAStaggered pins--50Ω5.2mm-----------------------------
Min: 1
Mult: 1
45423
(++)
In Stock
R-RJ45R08P-C000Ckmtw(Shenzhen Cankemeng)
RJ45Receptacle 1 Shielded Bend insert WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C386757PluginTray------RJ45Receptacle----------------------------------------------------------0℃~+70℃-------------1-------------------------------------------ShieldedBend insert--Fishhook Foot (Plastic)WithLED----------------------
Marketplace
Lightning Deals Learn more
5400+: $0.1404
Ended with
00:00:00
Min: 5400
Mult: 60
SPQ: 60
60000
Marketplace product, estimated lead time 4-6 business days
R-RJ45R08P-C000Ckmtw(Shenzhen Cankemeng)
RJ45Receptacle 1 Shielded Bend insert WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C386757PluginTray-------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
45347
(++)
In Stock
XL7EL89COI-111YLC-16MYXC Crystal Oscillators
16MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
C2965579SMD2016-4PTape & Reel (TR)--------------------------------------40℃~+85℃-------------------------------------------------------------------------------------------16MHzSurface Mount Crystal12pF-±10ppm±20ppm----------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
44933
(++)
In Stock
SN65HVD230DRTexas Instruments
1Mbps Transceiver SOIC-8 CAN Transceivers ROHS
C12084SOIC-8Tape & Reel (TR)---------------Transceiver----------------------40℃~+85℃-------------------------------------------------------------------------------------------------1Mbps3V~3.6V--------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
44770
(++)
In Stock
ME431AXGMICRONE(Nanjing Micro One Elec)
2.5V~36V 100mA Adjustable SOT-23 Voltage Reference ROHS
C85795SOT-23Tape & Reel (TR)--------------------------------------40℃~+150℃@(TA)---100mA-----------------------------------------------------------------------------------------------2.5V~36V1mAAdjustable-----------
Min: 1
Mult: 1
Full Reel: 2400
44650
(++)
In Stock
STM32F030C8T6TRSTMicroelectronics
64KB 2.4V~3.6V ARM-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C40053LQFP-48(7x7)Tape & Reel (TR)--------------------------------------------Yes--64KB--Yes--8KB----Yes-FLASH12bit39-2.4V~3.6V-40℃~+85℃ARM-M0DMA;Watchdog-Yes---48MHz-----------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2400+: $0.3851
Ended with
00:00:00
Min: 2400
Mult: 1
SPQ: 2400
19200
Marketplace product, estimated lead time 2-4 business days
STM32F030C8T6TRSTMicroelectronics
64KB 2.4V~3.6V ARM-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C40053LQFP-48(7x7)Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
44626
(++)
In Stock
CA45-B6R3K107THunan Xiangyee in S&T
100uF 6.3V 1.7Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C114975CASE-B-3528-19(mm)Tape & Reel (TR)------------------±10%------100uF6.3V-----------55℃~+125℃------------------------------------------------------------------------------------------------------1.7Ω@100kHz----------
Min: 5
Mult: 5
Full Reel: 2000
44624
(++)
In Stock
IRFR120NTRPBFInfineon Technologies
100V 9.4A 48W 210mΩ@10V,5.6A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C3008TO-252-2(DPAK)Tape & Reel (TR)---------------1 N-Channel----------------------55℃~+175℃@(Tj)-----------------------------------------------------------------------48W-------------------------------100V9.4A210mΩ@10V,5.6A4V@250uA330pF@25V25nC@10V----
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
44539
(++)
In Stock
GRM31CR61E476ME44LMurata Electronics
25V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C4037251206Tape & Reel (TR)------------------±20%------47uF-------------------------------------------------------------------------------------------------------------------------25VX5R--
Min: 1
Mult: 1
Full Reel: 3000
44503
(++)
In Stock
AT2401CZHONGKEWEI
Zigbee 2V~3.6V 2.4GHz~2.52GHz QFN-16-EP(3x3) RF Front End Circuits ROHS
C783588QFN-16-EP(3x3)Tape & Reel (TR)--------------------------------------40℃~+85℃--------------------------------------------------------------------------------------------------2V~3.6V------------Zigbee2.4GHz~2.52GHz