Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Row Spacing
|
Holder Type
|
Contact Plating
|
Contact Material
|
Structure
|
Pin Number in each Row
|
Connector Type
|
Pitch
|
Number of Rows
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Voltage Range
|
Operating Temperature Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
Standard
|
Number of Ports
|
Number of Contacts
|
Gender
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
NumberOfHoles
|
Shape
|
Colour
|
ProductSize
|
SurfaceTreatment
|
TextureOfMaterial
|
SpringBuckle
|
NumberOfNails
|
NumberOfTeeth
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Supply Current Per Channel
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Interface Type
|
RF Series
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
PoE
|
Shielding
|
Mounting Style
|
Ratings
|
Soldering Temperature(Max)
|
Supplementary Features
|
LED
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Data Rate
|
Supply Voltage
|
Output Voltage
|
Minimum Cathode Current for Regulation
|
Output Type
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Voltage Rated
|
Temperature Coefficient
|
Applications
|
Frequency Range
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Row Spacing
|
Holder Type
|
Contact Plating
|
Contact Material
|
Structure
|
Pin Number in each Row
|
Connector Type
|
Pitch
|
Number of Rows
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
EEPROM
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Voltage Range
|
Operating Temperature Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
Standard
|
Number of Ports
|
Number of Contacts
|
Gender
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
NumberOfHoles
|
Shape
|
Colour
|
ProductSize
|
SurfaceTreatment
|
TextureOfMaterial
|
SpringBuckle
|
NumberOfNails
|
NumberOfTeeth
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Supply Current Per Channel
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Interface Type
|
RF Series
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
PoE
|
Shielding
|
Mounting Style
|
Ratings
|
Soldering Temperature(Max)
|
Supplementary Features
|
LED
|
Frequency
|
Crystal Type
|
External load capacitor
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Data Rate
|
Supply Voltage
|
Output Voltage
|
Minimum Cathode Current for Regulation
|
Output Type
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Voltage Rated
|
Temperature Coefficient
|
Applications
|
Frequency Range
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
47484
(0+20954+26530)In Stock | 2.54-2*8P | BOOMELE(Boom Precision Elec) | 2.54mm Direct Insert 2x8P 8 Simple cow constellation 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS | C3406 | Plugin,P=2.54mm | Tray | 2.54mm | Direct Insert | - | - | 2x8P | 8 | Simple cow constellation | 2.54mm | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
47475
(0+27526+19949)In Stock
View marketplace suppliers’ inventory
| PESD15VL1BA,115 | Nexperia | 5A 44V 17.1V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85378 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 5A | 44V | Single Channel | 17.1V | Bidirectional | 15V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
47400
(0+22325+25075)In Stock | SMMS0630-100M | SXN(Shun Xiang Nuo Elec) | 10uH Integrated molded inductor ±20% 5.5A SMD,6.6x7.3mm Power Inductors ROHS | C128692 | SMD,6.6x7.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Integrated molded inductor | - | 10uH | ±20% | 68mΩ | 5.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
47092
(0+12973+34119)In Stock | SMD0805P010TF | RUILON(Shenzhen Ruilongyuan Elec) | 15V 100mA 100A 300mA 0805 Resettable Fuses ROHS | C20975 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15V | 100mA | 100A | 300mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
46713
(0+12823+33890)In Stock | ERS1HM681W20OT | AISHI(Aihua Group) | 680uF 50V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106668 | Plugin,D12.5xL20mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | 680uF | 50V | 12.5mm | 20mm | 5mm | 10000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46523
(0+19617+26906)In Stock
View marketplace suppliers’ inventory
| PMEG6010CEJ,115 | Nexperia | 60V 660mV@1A 1A SOD-323F Schottky Diodes ROHS | C406049 | SOD-323F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50uA@60V | 60V | 660mV@1A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
46484
(0+22107+24377)In Stock | SY8291ABC | Silergy Corp | Step-down type 1.2A 5V~40V SOT-23-6 DC-DC Converters ROHS | C125896 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | -40℃~+125℃@(TJ);-40℃~+85℃@(TA) | 1 | Step-down | Built-in | 1.2A | 5V~40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
46480
(0+46480+0)In Stock | STM8S003F3P6TR | STMicroelectronics | 8KB 1KB FLASH 16 2.95V~5.5V STM8 16MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS | C52717 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | - | 8KB | - | - | Yes | - | - | 1KB | 128Byte | - | - | - | Yes | - | FLASH | 10bit | 16 | - | 2.95V~5.5V | -40℃~+85℃ | STM8 | PWM | - | - | - | - | - | 16MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.1391
Ended with
00:00:00 | Min: 5000 Mult: 1
SPQ: 2500
|
50000
Marketplace product, estimated lead time
2-4
business days
View marketplace suppliers’ inventory
| STM8S003F3P6TR | STMicroelectronics | 8KB 1KB FLASH 16 2.95V~5.5V STM8 16MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS | C52717 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 1200
|
46284
(0+43379+2905)In Stock | 10118194-0001LF | Amphenol ICC | USB 2.0 1 5P Female -30℃~+80℃ Micro-B SMD USB Connectors ROHS | C132563 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | Micro-B | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -30℃~+80℃ | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | 1 | 5P | Female | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
46268
(0+8484+37784)In Stock
View marketplace suppliers’ inventory
| LTST-C190KGKT | Lite-On | 20mA 35mcd Colorless transparent lens -30℃~+85℃ 567.5nm~576.5nm Yellow Green 130° 75mW 2V 0603 LED Indication - Discrete ROHS | C125094 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | 574nm | 35mcd | Colorless transparent lens | - | 567.5nm~576.5nm | - | Yellow Green | 130° | 75mW | 2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46137
(0+15494+30643)In Stock
View marketplace suppliers’ inventory
| NSR0320MW2T1G | onsemi | 20V 500mV@900mA 1A SOD-323 Schottky Diodes ROHS | C48192 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50uA@15V | 20V | 500mV@900mA | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
45840
(0+14898+30942)In Stock | FXL0650-470-M | cjiang (Changjiang Microelectronics Tech) | 2A 47uH Integrated molded inductor ±20% 2.6A SMD,6.6x7mm Power Inductors ROHS | C475527 | SMD,6.6x7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Integrated molded inductor | 2A | 47uH | ±20% | 230mΩ | 2.6A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
45789
(0+3862+41927)In Stock | 15.5*10.5*21 | XSD | 15.5*10.5*21MM 6063-T5 Heat sink/heatsink | - | C4649 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HType | White | 15.5*10.5*21MM | Natural Color Washed White | 6063-T5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2500
|
45659
(30+45629+0)In Stock | TL082IDR | Texas Instruments | 3mV 3MHz 30pA SOIC-8 FET Input Amplifiers ROHS | C6966 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3mV | 3MHz | 30pA | 1.4mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 25000+:
$0.0374
Ended with
00:00:00 | Min: 25000 Mult: 5
SPQ: 2500
|
100000
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| TL082IDR | Texas Instruments | 3mV 3MHz 30pA SOIC-8 FET Input Amplifiers ROHS | C6966 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 4000
|
45591
(0+21383+24208)In Stock
View marketplace suppliers’ inventory
| PBSS4350Z,135 | Nexperia | 50V 2W 100@2A,2V 3A NPN SOT-223-3 Bipolar (BJT) ROHS | C49693 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 50V | 2W | 100@2A,2V | 3A | 100MHz | 290mV@2A,200mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
45427
(0+21843+23584)In Stock | BWSMA-KE-P001 | BAT WIRELESS | 1 Inner hole SMA Board-End Staggered pins 50Ω 5.2mm Plugin Coaxial Connectors (RF) ROHS | C496550 | Plugin | Bag-packed | - | - | - | - | - | - | Board-End | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Inner hole | SMA | Staggered pins | - | - | 50Ω | 5.2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
45423
(0+16150+29273)In Stock | R-RJ45R08P-C000 | Ckmtw(Shenzhen Cankemeng) | RJ45Receptacle 1 Shielded Bend insert WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS | C386757 | Plugin | Tray | - | - | - | - | - | - | RJ45Receptacle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Shielded | Bend insert | - | - | Fishhook Foot (Plastic) | WithLED | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 5400+:
$0.1404
Ended with
00:00:00 | Min: 5400 Mult: 60
SPQ: 60
|
60000
Marketplace product, estimated lead time
4-6
business days
| R-RJ45R08P-C000 | Ckmtw(Shenzhen Cankemeng) | RJ45Receptacle 1 Shielded Bend insert WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS | C386757 | Plugin | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
45347
(0+23239+22108)In Stock | XL7EL89COI-111YLC-16M | YXC Crystal Oscillators | 16MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS | C2965579 | SMD2016-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16MHz | Surface Mount Crystal | 12pF | - | ±10ppm | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
44933
(270+44663+0)In Stock
View marketplace suppliers’ inventory
| SN65HVD230DR | Texas Instruments | 1Mbps Transceiver SOIC-8 CAN Transceivers ROHS | C12084 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | 3V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
44770
(0+19242+25528)In Stock | ME431AXG | MICRONE(Nanjing Micro One Elec) | 2.5V~36V 100mA Adjustable SOT-23 Voltage Reference ROHS | C85795 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+150℃@(TA) | - | - | - | 100mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5V~36V | 1mA | Adjustable | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2400
|
44650
(0+44650+0)In Stock | STM32F030C8T6TR | STMicroelectronics | 64KB 2.4V~3.6V ARM-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C40053 | LQFP-48(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | - | - | 64KB | - | - | Yes | - | - | 8KB | - | - | - | - | Yes | - | FLASH | 12bit | 39 | - | 2.4V~3.6V | -40℃~+85℃ | ARM-M0 | DMA;Watchdog | - | Yes | - | - | - | 48MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2400+:
$0.3851
Ended with
00:00:00 | Min: 2400 Mult: 1
SPQ: 2400
|
19200
Marketplace product, estimated lead time
2-4
business days
View marketplace suppliers’ inventory
| STM32F030C8T6TR | STMicroelectronics | 64KB 2.4V~3.6V ARM-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C40053 | LQFP-48(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
|
44626
(0+4092+40534)In Stock | CA45-B6R3K107T | Hunan Xiangyee in S&T | 100uF 6.3V 1.7Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C114975 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±10% | - | - | - | - | - | - | 100uF | 6.3V | - | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7Ω@100kHz | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
44624
(995+30777+12852)In Stock
View marketplace suppliers’ inventory
| IRFR120NTRPBF | Infineon Technologies | 100V 9.4A 48W 210mΩ@10V,5.6A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C3008 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 48W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 9.4A | 210mΩ@10V,5.6A | 4V@250uA | 330pF@25V | 25nC@10V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
44539
(0+4026+40513)In Stock
View marketplace suppliers’ inventory
| GRM31CR61E476ME44L | Murata Electronics | 25V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C403725 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | 47uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | X5R | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
44503
(0+30697+13806)In Stock | AT2401C | ZHONGKEWEI | Zigbee 2V~3.6V 2.4GHz~2.52GHz QFN-16-EP(3x3) RF Front End Circuits ROHS | C783588 | QFN-16-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | Zigbee | 2.4GHz~2.52GHz |