Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
Resistance
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Number of Channels
|
Supply Voltage
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Rated Current
|
Inductance
|
Type
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Magnetic delay
|
Operation Points
|
Release Points
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Built-in Load Capacitance
|
Resonant Impedance
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Noise density(eN)
|
Gain Bandwidth Product(GBP)
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
Locking Feature
|
Operating Temperature Range
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
Card Connection Mode
|
Body Height (Max)
|
Connector Type
|
Card Type
|
Subclass
|
safety certification
|
Voltage(AC)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Equivalent Series Resistance(ESR)
|
Diode Configuration
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Insulation OD
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
Resistance
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Number of Channels
|
Supply Voltage
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Rated Current
|
Inductance
|
Type
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Magnetic delay
|
Operation Points
|
Release Points
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Lifetime @ Temp
|
Built-in Load Capacitance
|
Resonant Impedance
|
Quiescent Current
|
Input Offset Voltage Drift (Vos TC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Noise density(eN)
|
Gain Bandwidth Product(GBP)
|
Rail to Rail
|
Common Mode Rejection Ratio (CMRR)
|
Voltage - Input Offset(Vos)
|
Maximum Power Supply Range (Vdd-Vss)
|
Locking Feature
|
Operating Temperature Range
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
Card Connection Mode
|
Body Height (Max)
|
Connector Type
|
Card Type
|
Subclass
|
safety certification
|
Voltage(AC)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Equivalent Series Resistance(ESR)
|
Diode Configuration
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Insulation OD
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
59406
(26105+33301+0)In Stock | 3296W-1-104 | BOCHEN(Chengdu Guosheng Tech) | ±10% 100kΩ Plugin Potentiometers, Variable Resistors ROHS | C118963 | Plugin | Tube-packed | ±10% | 100kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 2 Mult: 2
Full Reel: 1000
|
59222
(31078+28144+0)In Stock | ELQ3H4(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,20mA 4 1.2V AC,DC SSOP-16-175mil-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C150957 | SSOP-16-175mil-1.27mm | Tape & Reel (TR) | - | - | 80V | 3.75kV | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 5us@2mA,100Ω | 100mV@1mA,20mA | 4 | - | 1.2V | Phototransistor | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
59072
(38789+16283+4000)In Stock | H11L1S(TA) | Everlight Elec | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C78589 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | 5kV | -55℃~+100℃ | - | - | - | - | - | - | - | - | - | 1 | 3V~15V | - | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
59057
(58420+637+0)In Stock | CL31A476MPHNNNE | Samsung Electro-Mechanics | 10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C96123 | 1206 | Tape & Reel (TR) | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 47uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
58976
(32288+26688+0)In Stock | X322516MOB4SI | YXC Crystal Oscillators | 16MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS | C12668 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16MHz | Surface Mount Crystal | 12pF | ±10ppm | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
58923
(16047+42876+0)In Stock | FXL0420-2R2-M | cjiang (Changjiang Microelectronics Tech) | 4.5A 2.2uH Integrated molded inductor ±20% 5A SMD,4.2x4.4mm Power Inductors ROHS | C167206 | SMD,4.2x4.4mm | Tape & Reel (TR) | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5A | 2.2uH | Integrated molded inductor | 58mΩ | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
58920
(244+58676+0)In Stock | FXL0530-100-M | cjiang (Changjiang Microelectronics Tech) | 3.2A 10uH Integrated molded inductor ±20% 3.5A SMD,5.2x5.4mm Power Inductors ROHS | C177248 | SMD,5.2x5.4mm | Tape & Reel (TR) | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.2A | 10uH | Integrated molded inductor | 125mΩ | 3.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
58789
(24017+34772+0)In Stock | UHE4913G-AE3-R | UTC(Unisonic Tech) | SOT-23 Hall Switches ROHS | C86815 | SOT-23 | Tape & Reel (TR) | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 2.4V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | Bipolar type | - | - | 8Gs | 35Gs | 27Gs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
58541
(4689+53842+10)In Stock | ERR1VM102G20OT | AISHI(Aihua Group) | 1000uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C398835 | Plugin,D10xL20mm | Bag-packed | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1000uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 35V | 10mm | 20mm | 5mm | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
58322
(18255+40067+0)In Stock | CSTNE8M00GH5C000R0 | Murata Electronics | 8MHz 33pF 40Ω SMD3213-3P Ceramic Resonators ROHS | C341525 | SMD3213-3P | Tape & Reel (TR) | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 33pF | 40Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
58091
(32778+25313+0)In Stock
View marketplace suppliers’ inventory
| LM2904DR2G | onsemi | Dual 45nA 1MHz 7mV SOIC-8 Operational Amplifier ROHS | C18229 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | -40℃~+85℃ | 40mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.5mA | 7uV/℃ | Dual | 45nA | - | - | 1MHz | - | 70dB | 7mV | 32V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
57943
(40507+17436+0)In Stock | FPC-05F-6PH20 | XUNPU | Flip type -25℃~+85℃ 6P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C2856796 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | -25℃~+85℃ | 6P | 2mm | Bottom Contact | Horizontal attachment | 0.3mm | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
57916
(18000+39916+0)In Stock | SMN-305 | XUNPU | Flip type 1.4mm Card Slot -25℃~+85℃ Nano SIM card SMD SIM Card Connectors ROHS | C266890 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | Flip type | 1.4mm | Card Slot | Nano SIM card | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
57744
(10836+46908+0)In Stock | KY1102M400VAC70Y10093 | KNSCHA | 1nF ±20% Y1 400V Plugin,P=10mm Safety Capacitors ROHS | C2943996 | Plugin,P=10mm | Bag-packed | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y1 | VDE;ENEC;UL;CQC | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
57530
(46544+10986+0)In Stock | NRVB130T1G | JSMSEMI | 30V 1A 350mV@100mA SOD-123 Schottky Diodes ROHS | C917121 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60uA@30V | 30V | 1A | 350mV@100mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
57467
(57275+2+190)In Stock | TAJD107K016RNJ | Kyocera AVX | 100uF 16V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7223 | CASE-D-7343 | Tape & Reel (TR) | ±10% | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mΩ@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.1552
Ended with
00:00:00 | Min: 5000 Mult: 500
SPQ: 500
|
100000
0%
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| TAJD107K016RNJ | Kyocera AVX | 100uF 16V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7223 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 3000
|
56735
(50+56655+30)In Stock
View marketplace suppliers’ inventory
| BAV99,215 | Nexperia | 100V 1 pair in series 1.25V@150mA 4ns 215mA SOT-23 Switching Diodes ROHS | C2500 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 215mA | 1.25V@150mA | - | 1 pair in series | 4ns | 500nA@80V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
56564
(393+56171+0)In Stock | ERS1HM100D11OT | AISHI(Aihua Group) | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106654 | Plugin,D5xL11mm | Bag-packed | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 5mm | 11mm | 2mm | 5000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
56525
(29785+26740+0)In Stock | CL32B475KBUYNNE | Samsung Electro-Mechanics | 50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C170099 | 1210 | Tape & Reel (TR) | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 4.7uF | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
56524
(56522+2+0)In Stock | B4P-VH(LF)(SN) | JST | 1x4P 4P VH Tin 4 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | C160317 | Plugin,P=3.96mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | 3.96mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.5mm | 1x4P | 4P | VH | Tin | - | 4 | 10A | PA66 | White | 1 | UL94V-0 | 250V | Brass | 15.78mm | 9.4mm | Direct Insert | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
56199
(37582+18617+0)In Stock | CL32A226KOJNNNE | Samsung Electro-Mechanics | 16V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C19659 | 1210 | Tape & Reel (TR) | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 22uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3500
|
56128
(50221+5907+0)In Stock | SVH-41T-P1.1 | JST | 16~20 0.5~1.25 Housing Contact ROHS | C160350 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VH;NV | - | - | - | - | - | - | - | - | - | Phosphor Bronze | - | - | - | 16~20 | Tin | 0.5~1.25 | 1.7mm~3mm | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
56062
(8016+48046+0)In Stock | CJ3400 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 5.8A 35mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C19019 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | 1.4V@250uA | ||
| Min: 5 Mult: 5 |
56030
(21158+34872+0)In Stock | ERS1HM331G16OT | AISHI(Aihua Group) | 330uF 50V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106663 | Plugin,D10xL16mm | Bag-packed | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 330uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 10mm | 16mm | 5mm | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
55956
(34060+21896+0)In Stock | FXL0420-1R0-M | cjiang (Changjiang Microelectronics Tech) | 6A 1uH Integrated molded inductor ±20% 7A SMD,4.2x4.4mm Power Inductors ROHS | C167203 | SMD,4.2x4.4mm | Tape & Reel (TR) | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6A | 1uH | Integrated molded inductor | 27mΩ | 7A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |