Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Frequency
|
Crystal Type
|
External load capacitor
|
Locking Feature
|
Operating Temperature Range
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
number of channels
|
maximum input voltage
|
Maximum collector Emitter Voltage (Vceo)
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Synchronous Rectification
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Number of PINs Per Row
|
Mounting Style
|
Number of Pins
|
Number of Rows
|
Structure
|
Color
|
Connector Type
|
Gender
|
Contact Material
|
Contact Plating
|
Current Rating-Signal (Max)
|
Frequency Stability(Full temperature range)
|
Quiescent Current
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
Feature
|
Frequency
|
Crystal Type
|
External load capacitor
|
Locking Feature
|
Operating Temperature Range
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
number of channels
|
maximum input voltage
|
Maximum collector Emitter Voltage (Vceo)
|
Equivalent Series Resistance (ESR)
|
Normal temperature Frequency Tolerance
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Synchronous Rectification
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Number of PINs Per Row
|
Mounting Style
|
Number of Pins
|
Number of Rows
|
Structure
|
Color
|
Connector Type
|
Gender
|
Contact Material
|
Contact Plating
|
Current Rating-Signal (Max)
|
Frequency Stability(Full temperature range)
|
Quiescent Current
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
55971
(34075+21896+0)In Stock | FXL0420-1R0-M | cjiang (Changjiang Microelectronics Tech) | 6A 1uH Integrated molded inductor ±20% 7A SMD,4.2x4.4mm Power Inductors ROHS | C167203 | SMD,4.2x4.4mm | Tape & Reel (TR) | 6A | 1uH | Integrated molded inductor | ±20% | 27mΩ | 7A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
55685
(12006+43679+0)In Stock
View marketplace suppliers’ inventory
| SG3525AP013TR | STMicroelectronics | Step-down type 8V~35V SOIC-16 DC-DC Converters ROHS | C68323 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | Step-down type | -55℃~+150℃@(TJ) | - | - | 500kHz | - | - | 8V~35V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
55587
(25796+29791+0)In Stock | XC6206P332MR-G | Torex Semicon | 200mA Fixed 3.3V Positive electrode 6V SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5446 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 1 | - | - | - | 200mA | - | - | 680mV@(100mA) | Fixed | 3.3V | Positive electrode | 6V | Low ESR;Overcurrent Protection(OCP) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
55557
(16664+38893+0)In Stock | DT-26 32.768KHz | KDS Daishinku | DT-26 Crystals ROHS | C93229 | DT-26 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
55424
(18693+36731+0)In Stock | FPC-05F-40PH20 | XUNPU | Flip type -25℃~+85℃ 40P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C2856812 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | -25℃~+85℃ | 40P | 2mm | Bottom Contact | Horizontal attachment | 0.3mm | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
55422
(29631+25791+0)In Stock | ULN2003A | UMW(Youtai Semiconductor Co., Ltd.) | Seven channels 50V SOP-16 Darlington Transistor Arrays ROHS | C482013 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Seven channels | 30V | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
55207
(55186+21+0)In Stock | Q13FC13500004 | Seiko Epson | 32.768kHz Surface Mount Crystal 12.5pF ±20ppm SMD3215-2P Crystals ROHS | C32346 | SMD3215-2P | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 32.768kHz | Surface Mount Crystal | 12.5pF | - | - | - | - | - | - | - | - | - | - | - | 70kΩ | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
55185
(30479+24706+0)In Stock | GRM21BR61A476ME15L | Murata Electronics | 10V 47uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C124129 | 0805 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 47uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
|
54953
(28280+26673+0)In Stock | 3RL090M-5-S | Brightking | ±20% 5kA 90V 3 SMD,5x6.6mm Gas Discharge Tube Arresters (GDT) ROHS | C78322 | SMD,5x6.6mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5kA | 2pF | 90V | 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
54791
(54791+0+0)In Stock | 0603B475K100NT | FH (Guangdong Fenghua Advanced Tech) | 10V 4.7uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C108342 | 0603 | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | 4.7uF | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
54683
(54683+0+0)In Stock | 1206X107M6R3NT | FH (Guangdong Fenghua Advanced Tech) | 6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C178304 | 1206 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | 100uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
54650
(54647+3+0)In Stock | T491B106K016AT | KEMET | 10uF 16V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110050 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | - | - | - | - | 16V | 2Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 20000+:
$0.047
Ended with
00:00:00 | Min: 20000 Mult: 2000
SPQ: 2000
|
200000
0%
Marketplace product, estimated lead time
3-5
business days
View marketplace suppliers’ inventory
| T491B106K016AT | KEMET | 10uF 16V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110050 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
|
54534
(54531+3+0)In Stock
View marketplace suppliers’ inventory
| W25Q16JVSSIQ | Winbond Elec | SOIC-8-208mil NOR FLASH ROHS | C131025 | SOIC-8-208mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
54481
(8651+45830+0)In Stock | RVT1C221M0605 | ROQANG | 220uF 16V 95mA@122Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2977551 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | - | - | - | - | - | 16V | - | 2000hrs@105℃ | 5.4mm | 6.3mm | 95mA@122Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
54275
(54275+0+0)In Stock | MC33063ADR | Texas Instruments | Adjustable 1.25V~40V 3V~40V 1.5A SOIC-8 DC-DC Converters ROHS | C127837 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | Boost type;Step-down type | -40℃~+85℃@(TA) | 1 | Boost;Step-down;Inverted | 100kHz | Built-in | 1.5A | 3V~40V | - | - | Adjustable | 1.25V~40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 12500+:
$0.0973
Ended with
00:00:00 | Min: 12500 Mult: 5
SPQ: 2500
|
25000
0%
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| MC33063ADR | Texas Instruments | Adjustable 1.25V~40V 3V~40V 1.5A SOIC-8 DC-DC Converters ROHS | C127837 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
|
54243
(37823+16420+0)In Stock | EMK316BBJ476ML-T | Taiyo Yuden | 16V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C385907 | 1206 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 47uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
54132
(19242+34890+0)In Stock | 4532-091-LF | Brightking | 2kA 90V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS | C78323 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2kA | 0.5pF | 90V | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
53637
(25233+28404+0)In Stock | DB2EVC-3.81-2P-GN | DORABO | 250V 10A 2 Straight Needle -40℃~+105℃ 1 3.81mm 1x2P Green Receptacle-Close Plugin,P=3.81mm Pluggable System Terminal Block ROHS | C395686 | Plugin,P=3.81mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | 3.81mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | 10A | 2 | Straight Needle | 2P | 1 | 1x2P | Green | Receptacle-Close | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
53561
(26007+27554+0)In Stock | CL32B225KCJSNNE | Samsung Electro-Mechanics | 100V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C55151 | 1210 | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 2.2uF | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
53478
(18894+34584+0)In Stock | HDMI-001S | XUNPU | 19P Female HDMI Horizontal attachment 1 500mA -45℃~+85℃ SMD D-Sub / VGA Connectors ROHS | C720616 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -45℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal attachment | 19P | 1 | - | - | HDMI | Female | - | - | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
53262
(581+52681+0)In Stock | TAXM8M4RFDCET2T | Yajingxin | 8MHz Surface Mount Crystal 12pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS | C403948 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 8MHz | Surface Mount Crystal | 12pF | - | - | - | - | - | - | - | - | - | - | - | 250Ω | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
53170
(53170+0+0)In Stock | LM324DR | Texas Instruments | Four channels 20nA 0.5V/us 1.2MHz SOIC-14 Operational Amplifier ROHS | C7943 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | 30mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.4mA | Four channels | 20nA | 0.5V/us | 1.2MHz | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 22500+:
$0.0474
Ended with
00:00:00 | Min: 22500 Mult: 5
SPQ: 2500
|
150000
0%
Marketplace product, estimated lead time
5-7
business days
View marketplace suppliers’ inventory
| LM324DR | Texas Instruments | Four channels 20nA 0.5V/us 1.2MHz SOIC-14 Operational Amplifier ROHS | C7943 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
53073
(20663+32410+0)In Stock
View marketplace suppliers’ inventory
| BSS138LT1G | onsemi | 50V 200mA 225mW 3.5Ω@5V,200mA 1.5V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C82045 | SOT-23 | Tape & Reel (TR) | - | - | 1 N-Channel | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 200mA | 225mW | 3.5Ω@5V,200mA | 1.5V@1mA | 50pF@25V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
53002
(23946+29056+0)In Stock | SY7200AABC | Silergy Corp | SOT-23-6 LED Drivers ROHS | C107309 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
52997
(1138+51859+0)In Stock | TLP152(TPL,E | TOSHIBA | 10V~30V 20kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C150122 | SOIC-5-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 145ns;165ns | 1 | 10V~30V | 3.75kV | 20kV/us | DC |