• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Gain Bandwidth Product(GBP)
Voltage - Input Offset(Vos)
Output Type
Current - Input Bias(Ib)
-3db Bandwidth(G=1)
Number of Circuits
Supply Current
Operating Temperature
Rail to Rail
Locking Feature
Operating Temperature Range
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Current Rating - Power (Max)
Standard
Number of Ports
Soldering Temperature(Max)
Mounting Style
Gender
Connector Type
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
Peripheral/Function
CPU Core
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Memory Size
Interface Type
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
DC Current Gain (hFE@Ic,Vce)
Transistor Type
Collector Current (Ic)
Collector-Emitter Breakdown Voltage (Vceo)
Number of Positions
Circuit
Color
Operating Life
Lead Pitch
On-State Resistance (Max)
Data Rate
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Impedance @ Frequency
Voltage Rating - DC
Number of Lines
Current Rating
Withstanding Voltage
Switching Frequency
Duty Cycle
Topology
Collector Cut-Off Current (Icbo)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
Ripple Current
Equivalent Series Resistance(ESR)
Holder Type
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Gain Bandwidth Product(GBP)
Voltage - Input Offset(Vos)
Output Type
Current - Input Bias(Ib)
-3db Bandwidth(G=1)
Number of Circuits
Supply Current
Operating Temperature
Rail to Rail
Locking Feature
Operating Temperature Range
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Current Rating - Power (Max)
Standard
Number of Ports
Soldering Temperature(Max)
Mounting Style
Gender
Connector Type
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
Peripheral/Function
CPU Core
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Memory Size
Interface Type
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
DC Current Gain (hFE@Ic,Vce)
Transistor Type
Collector Current (Ic)
Collector-Emitter Breakdown Voltage (Vceo)
Number of Positions
Circuit
Color
Operating Life
Lead Pitch
On-State Resistance (Max)
Data Rate
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Impedance @ Frequency
Voltage Rating - DC
Number of Lines
Current Rating
Withstanding Voltage
Switching Frequency
Duty Cycle
Topology
Collector Cut-Off Current (Icbo)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
Ripple Current
Equivalent Series Resistance(ESR)
Holder Type
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
37783
(++)
In Stock
C3216X5R1V226MTJ00ETDK
35V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C3426201206Tape & Reel (TR)35V22uFX5R±20%--------------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
20000+: $0.0979
Ended with
00:00:00
LCSC-Reels Available
Min: 20000
Mult: 2000
SPQ: 2000
200000
Marketplace product, estimated lead time 2-4 business days
C3216X5R1V226MTJ00ETDK
35V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C3426201206Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
37773
(++)
In Stock
OPA2188AIDRTexas Instruments
2MHz 6uV 160pA Dual channel SOIC-8 Precision Op Amps ROHS
C17271SOIC-8Tape & Reel (TR)----2MHz6uV-160pA-Dual channel415uA-40℃~+105℃------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
5000+: $0.2598
Ended with
00:00:00
LCSC-Reels Available
Min: 5000
Mult: 1
SPQ: 2500
5000
Marketplace product, estimated lead time 5-7 business days
OPA2188AIDRTexas Instruments
2MHz 6uV 160pA Dual channel SOIC-8 Precision Op Amps ROHS
C17271SOIC-8Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1500
37720
(++)
In Stock
FPC-05FB-50PH20XUNPU
Flip type -25℃~+85℃ 50P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
C2856838SMD,P=0.5mm,Surface Mount,Right AngleTape & Reel (TR)-------------Flip type-25℃~+85℃50P2mmDual-sided contacts / top and bottom connectionHorizontal attachment0.3mm0.5mm---------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
37711
(++)
In Stock
H11L1Everlight Elec
4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS
C78588DIP-6Tube-packed------------55℃~+100℃---------4us13V~15V5kV-DC---------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
37696
(++)
In Stock
30N06UMW(Youtai Semiconductor Co., Ltd.)
60V 30A 29mΩ@15A,10V 55W 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS
C369599TO-252-2Tape & Reel (TR)------------55℃~+150℃@(Tj)---------------60V30A29mΩ@15A,10V55W2.5V@250uA1 N-Channel1.562nF@25V25nC@10V-------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
37616
(++)
In Stock
USB-B10-BRWXUNPU
1.5A USB 2.0 1 260℃ Bend insert 4P Female -20℃~+70℃ Type-B Plugin USB Connectors ROHS
C720549PluginTray---------------20℃~+70℃4P-------------------1.5AUSB 2.01260℃Bend insertFemaleType-B------------------------------------------------------------------------------------------
Min: 1
Mult: 1
37594
(++)
In Stock
STM32F103CBT6STMicroelectronics
128KB 2V~3.6V ARM-M3 20KB 72MHz FLASH 37 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C8304LQFP-48(7x7)Tray---------------40℃~+85℃---------------------------YesYes-128KB--2V~3.6VYesDMA;PWM;Temperature SensorARM-M3--YesYes20KB-Yes72MHz-FLASH12bit37--------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 2500
37569
(++)
In Stock
LL4148onsemi
100V 1V@10mA 4ns 200mA SOD-80C Switching Diodes ROHS
C84135SOD-80CTape & Reel (TR)------------55℃~+175℃@(Tj)----------------------------------------------------100V-1V@10mA4ns25nA@20V200mA--------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 500
37485
(++)
In Stock
SMDRI127-470MTSXN(Shun Xiang Nuo Elec)
2.5A 47uH Shielded inductor ±20% 4.6A SMD,12.3x12.3mm Power Inductors ROHS
C9906SMD,12.3x12.3mmTape & Reel (TR)---±20%----------------------------Shielded inductor-------------------------------------2.5A47uH100mΩ4.6A----------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
37421
(++)
In Stock
AT24C02C-SSHM-TMicrochip Tech
2Kbit I2C SOIC-8 EEPROM ROHS
C6203SOIC-8Tape & Reel (TR)------------40℃~+85℃-----------1.7V~5.5V--------------------------------------------------2KbitI2C--------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
37372
(++)
In Stock
3R090A-5SRUILON(Shenzhen Ruilongyuan Elec)
±20% 5kA 90V 3 SMD,5x7.5mm Gas Discharge Tube Arresters (GDT) ROHS
C18342SMD,5x7.5mmTape & Reel (TR)---±20%------------------------------------------------------------------------5kA1pF90V3----------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
37336
(++)
In Stock
PESD12VL2BT,215Nexperia
5A@8/20us 200W 37V 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
C53428SOT-23Tape & Reel (TR)--------------------------------TVS-----------------------------------------------5A@8/20us200W37V14.2V12V-----------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
37216
(++)
In Stock
DTC043ZEBTLROHM Semicon
80@5mA,10V 150mW 100mA 50V SOT-416FL Digital Transistors ROHS
C96459SOT-416FLTape & Reel (TR)------------------------------150mW------------------------------------------------------80@5mA,10V-100mA50V-------------------------------------------
Min: 5
Mult: 5
37078
(++)
In Stock
DSWB01LHGETDongGuan KINGTEK Industrial Co.,LTD
1 Digit SPST Red Flat Toggle, Raised Style Plugin,9.9x4mm DIP Switches ROHS
C126888Plugin,9.9x4mmTube-packed--------------------------------Flat Toggle, Raised Style--------------------------------------------------------1 DigitSPSTRed----------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
36913
(++)
In Stock
HEF4051BT,653Nexperia
155Ω 1 SOIC-16 Analog Switches, Multiplexers ROHS
C11351SOIC-16Tape & Reel (TR)----------------------13V~15V----------------------------------------------------------------------155Ω-------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
36901
(++)
In Stock
TJA1044GT/3ZNXP Semicon
5Mbps Transceiver SO-8 CAN Transceivers ROHS
C961486SO-8Tape & Reel (TR)------------40℃~+150℃-----------4.75V~5.25V--------Transceiver--------------------------------------------------------------5Mbps------------------------------------
Marketplace
Lightning Deals Learn more
20000+: $0.2024
Ended with
00:00:00
LCSC-Reels Available
Min: 20000
Mult: 2500
SPQ: 2500
100000
Marketplace product, estimated lead time 4-6 business days
TJA1044GT/3ZNXP Semicon
5Mbps Transceiver SO-8 CAN Transceivers ROHS
C961486SO-8Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
36832
(++)
In Stock
6N137S-TA1-LLite-On
15Mbit/s 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS
C92651SOP-8-2.54mmTape & Reel (TR)------------40℃~+85℃---------40ns;32ns14.5V~5.5V-10kV/usDC--------------------------------------------------------------------15Mbit/s------------------------------------
Min: 5
Mult: 5
Full Reel: 1600
36779
(++)
In Stock
532610471MOLEX
1x4P 4P PicoBlade(MX 1.25) Tin 4 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm Wire To Board Connector ROHS
C696092SMD,P=1.25mmTape & Reel (TR)---------------40℃~+105℃-----1.25mm------------------Horizontal attachment--------------------------------------------------------5.2mm1x4P4PPicoBlade(MX 1.25)Tin-41A玻纤增强PAWhiteAuxiliary soldering legs1UL94V-0125VPhosphor Bronze10.15mm3.4mm-------------------
Min: 5
Mult: 5
Full Reel: 2000
36670
(++)
In Stock
ACM2012-900-2P-T002TDK
90Ω@100MHz 190mΩ 2 SMD-4P Common Mode Filters ROHS
C19972SMD-4PTape & Reel (TR)------------25℃~+85℃------------------------------------------------------------190mΩ----------------------------------------90Ω@100MHz50V2400mA50V--------------
Marketplace
Lightning Deals Learn more
20000+: $0.0275
Ended with
00:00:00
Min: 20000
Mult: 2000
SPQ: 2000
200000
Marketplace product, estimated lead time 2-4 business days
ACM2012-900-2P-T002TDK
90Ω@100MHz 190mΩ 2 SMD-4P Common Mode Filters ROHS
C19972SMD-4PTape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
36460
(++)
In Stock
UC3843BD1R2Gonsemi
500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
C16414SOIC-8Tape & Reel (TR)-----------0℃~+70℃@(TA)-----------7.6V~30V----------------------------------------------------------------------------------------------500kHz96%Boost;Flyback-----------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
36443
(++)
In Stock
MMBT2222ALT1Gonsemi
40V 225mW 100@150mA,10V 600mA NPN SOT-23 Bipolar (BJT) ROHS
C82460SOT-23Tape & Reel (TR)------------55℃~+150℃@(Tj)------------------225mW------------------------------------------------------100@150mA,10VNPN600mA40V--------------------------------10nA300MHz1V@50mA,500mA--------
Min: 5
Mult: 5
Full Reel: 4500
36415
(++)
In Stock
SK6805-EC15OPSCO Optoelectronics
0606 RGB LEDs(Built-in IC) ROHS
C28900350606Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
36380
(++)
In Stock
KM477M050G20RR0VH2FP0CX(Dongguan Chengxing Elec)
470uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C34642Plugin,D10xL20mmBag-packed-470uF-±20%------------------------------------------------------------------------------------------------------------------------50V10mm20mm5mm2000hrs@105℃---
Min: 5
Mult: 5
Full Reel: 900
36374
(++)
In Stock
UWT1V101MCL1GSNichicon
100uF 35V 84mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
C125975SMD,D6.3xL7.7mmTape & Reel (TR)-100uF-±20%--------55℃~+105℃----------------------------------------------------------------------------------------------------------------35V6.3mm7.7mm-1000hrs@105℃84mA@120Hz--
Min: 5
Mult: 5
36280
(++)
In Stock
2.54-2*10PBOOMELE(Boom Precision Elec)
2.54mm Direct Insert Simple cow constellation 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS
C3405Plugin,P=2.54mmTray--------------------2.54mm--------------------Simple cow constellation-----------------------------------------------------------2.54mm-----2-----------------------Direct Insert