Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Frequency
|
Crystal Type
|
External load capacitor
|
Operating Temperature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Current Rating - Power (Max)
|
Standard
|
Number of Ports
|
Soldering Temperature(Max)
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Connector Type
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Memory Size
|
Supply Voltage
|
Interface Type
|
Number of Pins
|
Current Rating-Signal (Max)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Voltage Rated
|
Temperature Coefficient
|
Impedance @ Frequency
|
Voltage Rating - DC
|
Number of Lines
|
Current Rating
|
Locking Feature
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Logic Family
|
output type
|
Input type
|
Channel Type
|
Sink Current
|
Number of Bits per Element
|
Source Current
|
Number of Elements
|
Resolution
|
Types
|
Driver/receiver
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Supply Current
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Series
|
Noise
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Frequency
|
Crystal Type
|
External load capacitor
|
Operating Temperature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Current Rating - Power (Max)
|
Standard
|
Number of Ports
|
Soldering Temperature(Max)
|
Mounting Style
|
Number of Contacts
|
Gender
|
Operating Temperature Range
|
Connector Type
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Memory Size
|
Supply Voltage
|
Interface Type
|
Number of Pins
|
Current Rating-Signal (Max)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Input voltage type
|
Voltage Rated
|
Temperature Coefficient
|
Impedance @ Frequency
|
Voltage Rating - DC
|
Number of Lines
|
Current Rating
|
Locking Feature
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Logic Family
|
output type
|
Input type
|
Channel Type
|
Sink Current
|
Number of Bits per Element
|
Source Current
|
Number of Elements
|
Resolution
|
Types
|
Driver/receiver
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Supply Current
|
Reference Type
|
Noise - 10Hz to 10kHz
|
Noise - 1/10Hz to 10Hz
|
Series
|
Noise
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 500
|
32622
(0+8925+23697)In Stock | SMDRI127-101MT | SXN(Shun Xiang Nuo Elec) | 1.7A 100uH Shielded inductor ±20% 3.5A SMD,12.3x12.3mm Power Inductors ROHS | C10150 | SMD,12.3x12.3mm | Tape & Reel (TR) | 1.7A | 100uH | Shielded inductor | ±20% | 220mΩ | 3.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
32481
(0+16908+15573)In Stock | DT-26 32.768KHz | KDS Daishinku | DT-26 Crystals ROHS | C93229 | DT-26 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
32471
(0+29303+3168)In Stock
View marketplace suppliers’ inventory
| LNK304DN-TL | POWER INTEGRATIONS | SOIC-7 AC-DC Controllers and Regulators ROHS | C37448 | SOIC-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
32204
(0+32203+1)In Stock
View marketplace suppliers’ inventory
| L7812CV-DG | STMicroelectronics | 55dB@(120Hz) 1.5A Fixed 12V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2914 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | 0℃~+125℃ | 55dB@(120Hz) | 1.5A | 8mA | 2V@(1A) | Fixed | 12V | Positive electrode | 1 | 35V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
32024
(0+0+32024)In Stock | CA45-B010K107T | Hunan Xiangyee in S&T | 100uF 10V 1.4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C122644 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | 100uF | 10V | 1.4Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
31953
(0+16425+15528)In Stock | TYPEC-304J-BCP16 | XUNPU | 5A USB 3.1 1 260℃ Horizontal attachment 16P Female -40℃~+85℃ Type-C SMD USB Connectors ROHS | C2835315 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5A | USB 3.1 | 1 | 260℃ | Horizontal attachment | 16P | Female | -40℃~+85℃ | Type-C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
31932
(0+31928+4)In Stock
View marketplace suppliers’ inventory
| 430250200 | MOLEX | -40℃~+105℃ 3mm 2x1P Micro-Fit(MX 3.0) 1 2 3mm With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS | C293523 | P=3mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | Black | UL94V-0 | 3mm | 2x1P | Without Wings | Micro-Fit(MX 3.0) | - | 1 | 2 | 3mm | With locking buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
31854
(0+31854+0)In Stock
View marketplace suppliers’ inventory
| AT24C256C-SSHL-T | Microchip Tech | 256Kbit I2C SOIC-8 EEPROM ROHS | C6482 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | 1.7V~5.5V | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
31830
(0+11334+20496)In Stock | D-DMR009PM-D002 | Ckmtw(Shenzhen Cankemeng) | 9P Male D-Sub Bend insert 2 3A -50℃~+105℃ Push-Pull D-Sub / VGA Connectors ROHS | C141880 | Push-Pull | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bend insert | - | Male | -50℃~+105℃ | D-Sub | - | - | - | - | - | - | - | - | 2 | - | - | - | - | - | 9P | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
31741
(0+28881+2860)In Stock | EL3H4(A)(TA)-G | Everlight Elec | 80V 3.75kV 100mV@1mA,20mA 1 1.2V AC,DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS | C142288 | SOIC-4-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -55℃~+100℃ | - | - | - | - | Phototransistor | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 3.75kV | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | - | 1.2V | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
31708
(0+6539+25169)In Stock | SIT3490EESA | SIT | SOP-8 RS-485 / RS-422 ICs ROHS | C496618 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
31674
(0+11748+19926)In Stock | HGC1210R5476M250NSVK | Chinocera | 25V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C7432791 | 1210 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 47uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
31630
(0+10793+20837)In Stock
View marketplace suppliers’ inventory
| DLW21SN900SQ2L | Murata Electronics | 90Ω@100MHz 350mΩ 2 SMD Common Mode Filters ROHS | C97856 | SMD | Tape & Reel (TR) | - | - | - | - | 350mΩ | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 90Ω@100MHz | 50V | 2 | 330mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
31545
(0+8798+22747)In Stock | FPC-05FB-40PH20 | XUNPU | Flip type -25℃~+85℃ 40P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C2856837 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40P | - | -25℃~+85℃ | - | - | - | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 2mm | Dual-sided contacts / top and bottom connection | Horizontal attachment | 0.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
31529
(0+25080+6449)In Stock
View marketplace suppliers’ inventory
| IRF7416TRPBF | Infineon Technologies | 30V 10A 20mΩ@10V,5.6A 2.5W 1V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C3000 | SOIC-8 | Tape & Reel (TR) | - | - | 1 Piece P-Channel | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 10A | 20mΩ@10V,5.6A | 2.5W | 1V@250uA | 1.7nF@25V | 92nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
31475
(0+8446+23029)In Stock
View marketplace suppliers’ inventory
| 74HC245PW,118 | Nexperia | 7.8mA 8 2V~6V 7.8mA 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS | C5626 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V~6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 74HC | Tri-State | - | - | 7.8mA | 8 | 7.8mA | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
31379
(1+16210+15168)In Stock | DS18B20Z | UMW(Youtai Semiconductor Co., Ltd.) | ±0.4℃ SOIC-8 Temperature Sensors ROHS | C695837 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±0.4℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
31359
(0+18765+12594)In Stock | MAX13085EESA+T | Analog Devices Inc./Maxim Integrated | Transceiver 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C16982 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2500+:
$0.2846
Ended with
00:00:00 | Min: 2500 Mult: 1
SPQ: 2500
|
40000
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| MAX13085EESA+T | Analog Devices Inc./Maxim Integrated | Transceiver 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C16982 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
|
31326
(0+8673+22653)In Stock | LM2596S-12 | UMW(Youtai Semiconductor Co., Ltd.) | Step-down type Fixed 12V 40V 3A TO-263-5 DC-DC Converters ROHS | C347422 | TO-263-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(TA) | - | 3A | - | - | Fixed | 12V | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | Step-down | 150kHz | Built-in | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31224
(30+0+31194)In Stock
View marketplace suppliers’ inventory
| 2N7002LT1G | onsemi | 60V 115mA 7.5Ω@10V,500mA 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C16338 | SOT-23 | Tape & Reel (TR) | - | - | 1 N-Channel | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 115mA | 7.5Ω@10V,500mA | 225mW | 2.5V@250uA | 50pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
31189
(95+31094+0)In Stock
View marketplace suppliers’ inventory
| REF3025AIDBZR | Texas Instruments | 2.5V ±0.2% 2.55V~5.5V 25mA Fixed SOT-23 Voltage Reference ROHS | C11334 | SOT-23 | Tape & Reel (TR) | - | - | - | ±0.2% | - | - | - | - | - | -40℃~+125℃@(Ta) | - | 25mA | - | - | Fixed | 2.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.55V~5.5V | 50uA | series connection | 80uVrms | 28uVp-p | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
31170
(0+31170+0)In Stock
View marketplace suppliers’ inventory
| SN74HC595PWR | Texas Instruments | 8 2V~6V 1 Serial to serial or parallel TSSOP-16 Shift Registers ROHS | C273642 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | Tri-State | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V~6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8 | - | 1 | - | - | - | - | Serial to serial or parallel | - | - | - | - | - | - | - | - | 74HC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
31088
(0+24319+6769)In Stock | LR8341A-M50 | LR | 55dB@(1kHz) 100mA Fixed 5V Positive electrode 40V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2895856 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 55dB@(1kHz) | 100mA | 2uA | - | Fixed | 5V | Positive electrode | 1 | 40V | Overcurrent Protection(OCP);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3400
|
30934
(0+30428+506)In Stock | RP2040 | Raspberry Pi | 264KB 30 133MHz LQFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C2040 | LQFN-56(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | 264KB | - | - | - | - | - | - | 12bit | 30 | - | - | - | DMA;PWM | - | Yes | 2 | 2 | - | 133MHz | - | - | 2 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
30908
(0+22605+8303)In Stock | SIT1040T | SIT | 1Mbps Transceiver SO-8 CAN Transceivers ROHS | C381512 | SO-8 | Tape & Reel (TR) | - | - | Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Mbps |