• Home
  • /
  • Popular Products
Results: 2734
Category
Manufacturer
Package
Results: 2734
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Power(Watts)
Type
Overload Voltage (Max)
Temperature Coefficient
Tolerance
Operating Temperature Range
Resistance
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Operating Temperature
Load Voltage
Isolation Voltage(rms)
Rise time
Output Current
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Output Type
Input voltage type
Voltage Rated
Capacitance
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Data Rate
Supply Voltage
Mounting Sytle
Rated Current
Rated Output Voltage
Wavelength
Fuse Type
Fuseholder Type
Fuse Size
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Standard
Current Rating - Power (Max)
Number of Ports
Mounting Style
Gender
Connector Type
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
DAC (Bit)
ADC (Bit)
GPIO Ports Number
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
With Lamp
Strike Gundam
Contact Current
Switch Length
Insulation Resistance
Mechanical Life
Operating Force
Voltage Rating (DC)
Switch Width
Switch Height
Actuator/Cap Color
Actuator Style
Circuit
size
frequency range
impedance
Under pressure
material quality
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Memory Size
Interface Type
Clock Frequency (fc)
Page Programming Time (Tpp)
Block Erase Time (tBE)
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Maximum Input Voltage
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Power(Watts)
Type
Overload Voltage (Max)
Temperature Coefficient
Tolerance
Operating Temperature Range
Resistance
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Operating Temperature
Load Voltage
Isolation Voltage(rms)
Rise time
Output Current
Fall time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Output Type
Input voltage type
Voltage Rated
Capacitance
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Data Rate
Supply Voltage
Mounting Sytle
Rated Current
Rated Output Voltage
Wavelength
Fuse Type
Fuseholder Type
Fuse Size
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Standard
Current Rating - Power (Max)
Number of Ports
Mounting Style
Gender
Connector Type
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
DAC (Bit)
ADC (Bit)
GPIO Ports Number
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
With Lamp
Strike Gundam
Contact Current
Switch Length
Insulation Resistance
Mechanical Life
Operating Force
Voltage Rating (DC)
Switch Width
Switch Height
Actuator/Cap Color
Actuator Style
Circuit
size
frequency range
impedance
Under pressure
material quality
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Memory Size
Interface Type
Clock Frequency (fc)
Page Programming Time (Tpp)
Block Erase Time (tBE)
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Maximum Input Voltage
Feature
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 5000
45848
(++)
In Stock
ARG05BTC1002Viking Tech
125mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
C4067250805Tape & Reel (TR)125mWThin Film Resistor100V±25ppm/℃±0.1%-55℃~+155℃10kΩ------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
45803
(++)
In Stock
PBSS4350X,115Nexperia
50V 1.4W 300@0.1A,2V 3A NPN SOT-89-3 Bipolar (BJT) ROHS
C135818SOT-89-3Tape & Reel (TR)-------50uA50V1.4W300@0.1A,2V3A100MHz80mV@0.5A,50mANPN-65℃~+150℃---------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
45784
(++)
In Stock
TLP521GB-SUMW(Youtai Semiconductor Co., Ltd.)
55V 2.5kV 50mA 400mV@2.4mA,8mA 1 5V 1.15V DC SMD Transistor, Photovoltaic Output Optoisolators ROHS
C364143SMDTape & Reel (TR)----------------55℃~+100℃55V2.5kV2us@2mA,100Ω50mA3us@2mA,100Ω400mV@2.4mA,8mA15V1.15VPhototransistorDC----------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 2000
45702
(++)
In Stock
0805B475K500NTFH (Guangdong Fenghua Advanced Tech)
50V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C29911730805Tape & Reel (TR)---X7R±10%----------------------50V4.7uF--------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
30000+: $0.0167
Ended with
00:00:00
LCSC-Reels Available
Min: 30000
Mult: 2000
SPQ: 2000
1200000
0%
Marketplace product, estimated lead time 3-5 business days
0805B475K500NTFH (Guangdong Fenghua Advanced Tech)
50V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C29911730805Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
45686
(++)
In Stock
XL1509-ADJE1XLSEMI
Step-down type 2A 4.5V~40V SOIC-8 DC-DC Converters ROHS
C74192SOIC-8Tape & Reel (TR)----------------40℃~+125℃---2A--1-------Step-down typeStep-down150kHzBuilt-in4.5V~40V--------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
45526
(++)
In Stock
TJA1043T/1JNXP Semicon
5Mbps SOIC-14 CAN Transceivers ROHS
C140826SOIC-14Tape & Reel (TR)----------------40℃~+150℃-------------------5Mbps4.5V~5.5V------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
45446
(++)
In Stock
HoLLR2512-3W-2mR-1%Milliohm
3W 2mΩ Patch Current Sensing Resistors ±50ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
C29946402512Tape & Reel (TR)3WCurrent Sensing Resistors-±50ppm/℃±1%-2mΩ------------------------------Patch77.5A----------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
45386
(++)
In Stock
WS2812B-MINI-V3/WWorldsemi
SMD3535 RGB LEDs(Built-in IC) ROHS
C527089SMD3535Tape & Reel (TR)----------------------------------------622nm;518nm;472nm--------------------------------------------------------------------------
Min: 1
Mult: 1
45351
(++)
In Stock
01550900MLittelfuse
SMD,5.0x9.7mm Fuseholders ROHS
C108518SMD,5.0x9.7mmBox-packed-------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
45223
(++)
In Stock
HYG025N06LS1C2HUAYI
60V 170A 2.1mΩ@10V 130W 2.1V@250uA 1 N-Channel DFN-8(5.2x5.9) MOSFETs ROHS
C2827231DFN-8(5.2x5.9)Tape & Reel (TR)-1 N-Channel-------130W------55℃~+175℃----------------------------60V170A2.1mΩ@10V2.1V@250uA10.2pF3915pF@0V59.5nC@10V----------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 5000
44903
(++)
In Stock
AFE03-S31FMA-1HJUSHUO
Flip type 31P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
C262545SMD,P=0.3mm,Surface Mount,Right AngleTape & Reel (TR)---------------------------------------------------Flip type31P1mmBottom ContactHorizontal attachment0.2mm0.3mm---------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 1000
44881
(++)
In Stock
CL32B226KAJNNNESamsung Electro-Mechanics
25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C3090621210Tape & Reel (TR)---X7R±10%----------------------25V22uF--------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
30000+: $0.0499
Ended with
00:00:00
(Expired)
LCSC-Reels Available
Min: 30000
Mult: 1000
SPQ: 1000
60000
0%
Marketplace product, estimated lead time 3-5 business days
CL32B226KAJNNNESamsung Electro-Mechanics
25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C3090621210Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
44879
(++)
In Stock
FDV301Nonsemi
25V 220mA 4Ω@4.5V,0.4A 350mW 1.06V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C15310SOT-23Tape & Reel (TR)-1 N-Channel-------350mW------55℃~+150℃----------------------------25V220mA4Ω@4.5V,0.4A1.06V@250uA1.3pF@10V9.5pF@10V0.49nC@2.7V----------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 4000
44592
(++)
In Stock
0603X475K250NTFH (Guangdong Fenghua Advanced Tech)
25V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C29366400603Tape & Reel (TR)---X5R±10%----------------------25V4.7uF--------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
40000+: $0.0083
Ended with
00:00:00
LCSC-Reels Available
Min: 40000
Mult: 4000
SPQ: 4000
2400000
0%
Marketplace product, estimated lead time 3-5 business days
0603X475K250NTFH (Guangdong Fenghua Advanced Tech)
25V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C29366400603Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
44459
(++)
In Stock
TYPEC-304-ACP16XUNPU
3A 1 Horizontal attachment 16P Female -40℃~+85℃ Type-C SMD USB Connectors ROHS
C2982555SMDTape & Reel (TR)------40℃~+85℃----------------------------------------------16P------3A1Horizontal attachmentFemaleType-C---------------------------------------------------
Min: 20
Mult: 20
44389
(++)
In Stock
ERS1VM101E12OTAISHI(Aihua Group)
100uF 35V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
C106694Plugin,D6.3xL12mmBag-packed----±20%-----------------------100uF-----------------------------------35V6.3mm12mm2.5mm5000hrs@105℃----------------------------------------------
Min: 1
Mult: 1
44316
(++)
In Stock
STM32F407VET6STMicroelectronics
ARM-M4 168MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C28730LQFP-100(14x14)Tray---------------------------------------------------------------------12bit12bit82-FLASH512KBARM-M4168MHz1.8V~3.6V-------------------------------------
Marketplace
Lightning Deals Learn more
2160+: $1.5174
Ended with
00:00:00
Min: 2160
Mult: 1
SPQ: 90
10800
0%
Marketplace product, estimated lead time 1-3 business days
STM32F407VET6STMicroelectronics
ARM-M4 168MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C28730LQFP-100(14x14)Tray-------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
44289
(++)
In Stock
AFC01-S08FCA-00JUSHUO
Flip type 8P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
C262657SMD,P=0.5mm,Surface Mount,Right AngleTape & Reel (TR)---------------------------------------------------Flip type8P2mmBottom ContactHorizontal attachment0.3mm0.5mm---------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 4000
44231
(++)
In Stock
TS-1187A-B-A-BXKB Connection
None Without 50mA 5.1mm 100000 Times 160gf 12V 5.1mm 1.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS
C318884SMDTape & Reel (TR)----------------30℃~+85℃---------------------------------------------Standing paste----------------NoneWithout50mA5.1mm-100000 Times160gf12V5.1mm1.5mmGoldRound ButtonSPST------------------------
Min: 20
Mult: 20
Full Reel: 6000
44134
(++)
In Stock
BW0033BG-L3.4W0.9H2.0BAT WIRELESS
AntennaShrapnel
-C2826531-Tape & Reel (TR)-------------------------------------------------------------------------------------------1.5*3.4mm---Stainless Steel-------------------
Min: 5
Mult: 5
Full Reel: 1000
44029
(++)
In Stock
SMMS0630-100MSXN(Shun Xiang Nuo Elec)
10uH Integrated molded inductor ±20% 5.5A SMD,6.6x7.3mm Power Inductors ROHS
C128692SMD,6.6x7.3mmTape & Reel (TR)-Integrated molded inductor--±20%-------------------------------------------------------------------------------------------10uH68mΩ5.5A----------------
Min: 5
Mult: 5
Full Reel: 2500
44004
(++)
In Stock
SMD4532-090NFRUILON(Shenzhen Ruilongyuan Elec)
±30% 3kA 90V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS
C92351812Tape & Reel (TR)----±30%----------------------------------------------------------------------------------------------3kA0.5pF90V2------------
Min: 1
Mult: 1
Full Reel: 2000
43970
(++)
In Stock
W25Q128JVSIQWinbond Elec
128Mbit SPI 133MHz SOIC-8-208mil NOR FLASH ROHS
C97521SOIC-8-208milTape & Reel (TR)----------------40℃~+85℃--------------------2.7V~3.6V------------------------------------------------------------------128MbitSPI133MHz700us120ms@(32KB)-------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
43933
(++)
In Stock
SPX3819M5-L-5-0/TRMaxLinear
500mA Fixed 5V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C13417SOT-23-5Tape & Reel (TR)----------------40℃~+125℃---500mA--1--Fixed-----------------------------------------------------------------------------------8uA700mV@(500mA)5VPositive electrode16VOvercurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability
Min: 1
Mult: 1
Full Reel: 4000
43933
(++)
In Stock
AT8236ZHONGKEWEI
ESOP-8 Brushed DC Motor Drivers ROHS
C2827823ESOP-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------