• Home
  • /
  • Popular Products
Results: 2595
Category
Manufacturer
Package
Results: 2595
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Operating Temperature
Lifetime @ Temp
Capacitance
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Subclass
Voltage(AC)
output type
Logic Family
Number of Bits per Element
Sink Current
Supply Voltage
Source Current
Number of Elements
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Pins Structure
Number of Pins
Reference Series
Number of Rows
Contact Plating
Pitch
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Contact Material
Current Rating (Max)
Mounting Style
Number of Ports
Interface Type
RF Series
Connector Type
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
Inductance @ Frequency
Impedance @ Frequency
Voltage Rating
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Withstanding Voltage
Voltage Rated
Temperature Coefficient
Y-Width of Bottom Edge on Board
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
With Lamp
Switch Width
Switch Height
Actuator Style
Contact Current
Switch Length
Circuit
Mechanical Life
Voltage Rating (DC)
Equivalent Series Resistance (ESR)
Lead Spacing
Input Hysteresis Voltage (Vhys)
Output Type
Common Mode Rejection Ratio (CMRR)
Input Offset Voltage (Vos)
Input Bias Current (Ib)
Supply Current
Output Mode
Load Voltage
Isolation Voltage(rms)
Output Current
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Input voltage type
Voltage - Input Offset(Vos)
Gain Bandwidth Product(GBP)
Input Offset Voltage Drift (Vos TC)
Current - Input Bias(Ib)
Number of Circuits
Supply Current Per Channel
Rail To Rail
Rated Current
Inductance
Saturation Current (Isat)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Operating Temperature
Lifetime @ Temp
Capacitance
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Subclass
Voltage(AC)
output type
Logic Family
Number of Bits per Element
Sink Current
Supply Voltage
Source Current
Number of Elements
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Pins Structure
Number of Pins
Reference Series
Number of Rows
Contact Plating
Pitch
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Contact Material
Current Rating (Max)
Mounting Style
Number of Ports
Interface Type
RF Series
Connector Type
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
Inductance @ Frequency
Impedance @ Frequency
Voltage Rating
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Withstanding Voltage
Voltage Rated
Temperature Coefficient
Y-Width of Bottom Edge on Board
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
With Lamp
Switch Width
Switch Height
Actuator Style
Contact Current
Switch Length
Circuit
Mechanical Life
Voltage Rating (DC)
Equivalent Series Resistance (ESR)
Lead Spacing
Input Hysteresis Voltage (Vhys)
Output Type
Common Mode Rejection Ratio (CMRR)
Input Offset Voltage (Vos)
Input Bias Current (Ib)
Supply Current
Output Mode
Load Voltage
Isolation Voltage(rms)
Output Current
Fall time
Rise time
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
Number of Outputs
Reverse Voltage
Forward Voltage
Input voltage type
Voltage - Input Offset(Vos)
Gain Bandwidth Product(GBP)
Input Offset Voltage Drift (Vos TC)
Current - Input Bias(Ib)
Number of Circuits
Supply Current Per Channel
Rail To Rail
Rated Current
Inductance
Saturation Current (Isat)
Min: 10
Mult: 10
Full Reel: 5000
36257
(++)
In Stock
SMAJ6.5CABrightking
35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
C78404SMA(DO-214AC)Tape & Reel (TR)35.7A11.2V7.22V6.5VTVS-----------------------------------------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 1000
36247
(++)
In Stock
RST100UF16V003KNSCHA
100uF 16V 60mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
C4747963SMD,D6.3xL5.4mmTape & Reel (TR)------40℃~+105℃2000hrs@105℃100uF5.4mm16V6.3mm60mA@120Hz-±20%--------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
36229
(++)
In Stock
SCC1808X102K502TIHHEC(HOLY STONE ENTERPRISE CO., LTD)
1nF ±10% X1,Y2 250V 1808 Safety Capacitors ROHS
C3937421808Tape & Reel (TR)-------1nF-----±10%X1,Y2250V------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
36196
(++)
In Stock
SN74LVC245APWRTexas Instruments
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
C7848TSSOP-20Tape & Reel (TR)------40℃~+125℃----------Tri-State74LVC824mA1.65V~3.6V24mA1-----------------------------------------------------------------------------------------
Min: 1
Mult: 1
36015
(++)
In Stock
STP110N8F6STMicroelectronics
80V 110A 6.5mΩ@10V,55A 200W 4.5V@250uA 1 N-Channel TO-220 MOSFETs ROHS
C81146TO-220Tube-packed----1 N-Channel-55℃~+175℃@(Tj)-----------------80V110A6.5mΩ@10V,55A200W4.5V@250uA9.13nF@40V150nC@10V----------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
1000+: $0.3972
Ended with
00:00:00
Min: 1000
Mult: 1
SPQ: 50
30000
0%
Marketplace product, estimated lead time 4-6 business days
STP110N8F6STMicroelectronics
80V 110A 6.5mΩ@10V,55A 200W 4.5V@250uA 1 N-Channel TO-220 MOSFETs ROHS
C81146TO-220Tube-packed----------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
35935
(++)
In Stock
X49SD8MSB2SIYXC Crystal Oscillators
8MHz Through-Hole Crystal Oscillator 20pF ±10ppm ±30ppm HC-49S Crystals ROHS
C188205HC-49SBag-packed------40℃~+85℃------------------------8MHzThrough-Hole Crystal Oscillator20pF±10ppm±30ppm-----------------------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 1500
35837
(++)
In Stock
HC-1.25-2PLTHCTL
1x2P 2P 1 Tin 1.25mm 2 -25℃~+85℃ Brass 2A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
C2845388SMD,P=1.25mmTape & Reel (TR)-----------------------------------1x2P2P-1Tin1.25mm-2-25℃~+85℃Brass2AStanding paste-----------------------------------------------------------------
Min: 1
Mult: 1
35743
(++)
In Stock
BWSMA-KE-Z001BAT WIRELESS
1 Inner Hole SMA Board-End Positive Pin -65℃~+165℃ 50Ω Plugin Coaxial Connectors (RF) ROHS
C496549PluginBag-packed--------------------------------------------65℃~+165℃---1Inner HoleSMABoard-EndPositive Pin--50Ω---------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
35673
(++)
In Stock
SDCW3216-2-222TFSunlord
2.2kΩ@100MHz 1.2Ω 2 1206 Common Mode Filters ROHS
C3702521206Tape & Reel (TR)------40℃~+85℃---------------------------------------------------2.2kΩ@100MHz-1.2Ω50V2200mA30V@1mins------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
35588
(++)
In Stock
TAJA475K025RNJKyocera AVX
4.7uF 25V 3.1Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7189CASE-A-3216-18(mm)Tape & Reel (TR)------55℃~+125℃-4.7uF-25V--3.1Ω@100kHz±10%--------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
10000+: $0.0558
Ended with
00:00:00
Min: 10000
Mult: 2000
SPQ: 2000
20000
0%
Marketplace product, estimated lead time 3-5 business days
TAJA475K025RNJKyocera AVX
4.7uF 25V 3.1Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7189CASE-A-3216-18(mm)Tape & Reel (TR)----------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
35578
(++)
In Stock
GRM31CR60J227ME11LMurata Electronics
6.3V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C4122521206Tape & Reel (TR)-------220uF-----±20%--------------------------------------------------6.3VX5R----------------------------------------------
Min: 5
Mult: 5
Full Reel: 5000
35521
(++)
In Stock
X1A0001210005Seiko Epson
32.768kHz 12.5pF SMD1610-2P Crystals ROHS
C5154201SMD1610-2PTape & Reel (TR)------------------------------32.768kHz-12.5pF-------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
35491
(++)
In Stock
PCAQ7060MW-102PROD Tech
1kΩ@100MHz 15mΩ 2 SMD,7x6x3.8mm Common Mode Filters ROHS
C2915648SMD,7x6x3.8mmTape & Reel (TR)------25℃~+125℃---------------------------------------------------1kΩ@100MHz125VAC15mΩ125V23A125V------------------------------------------------
Min: 10
Mult: 10
35414
(++)
In Stock
B2B-ZR(LF)(SN)JST
1x2P 2P ZH Tin 2 -25℃~+85℃ 1A 1 1.5mm Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS
C158011Plugin,P=1.5mmBox-packed-----------------------------------1x2P2PZH1Tin1.5mm-2-25℃~+85℃Brass1ADirect Insert-------------------3.5mmGlass Fiber Reinforced PA66White-UL94V-050V4.5mm4.5mm--------------------------------------
Min: 10
Mult: 10
Full Reel: 4000
35307
(++)
In Stock
SKRPACE010ALPSALPINE
3.2mm 2.5mm Oval button 50mA Standing paste 4.2mm SPST 16V SMD Tactile Switches ROHS
C139797SMDTape & Reel (TR)----------------------------------------------Standing paste----------------------------3.2mm2.5mmOval button50mA4.2mmSPST-16V-----------------------------
Min: 5
Mult: 5
Full Reel: 3000
35293
(++)
In Stock
XL2EL89COI-111YLC-8MYXC Crystal Oscillators
8MHz Surface Mount Crystal 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
C2973805SMD3225-4PTape & Reel (TR)------40℃~+85℃------------------------8MHzSurface Mount Crystal12pF±10ppm±20ppm------------------------------------------------150Ω----------------------------
Min: 5
Mult: 5
Full Reel: 500
35260
(++)
In Stock
TAJC476K016RNJKyocera AVX
47uF 16V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C7219CASE-C-6032Tape & Reel (TR)------55℃~+125℃-47uF-16V--500mΩ@100kHz±10%--------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
2000+: $0.1097
Ended with
00:00:00
Min: 2000
Mult: 500
SPQ: 500
40000
0%
Marketplace product, estimated lead time 3-5 business days
TAJC476K016RNJKyocera AVX
47uF 16V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C7219CASE-C-6032Tape & Reel (TR)----------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 1000
35251
(++)
In Stock
GCM32EC71H106KA03LMurata Electronics
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C1266121210Tape & Reel (TR)-------10uF-----±10%--------------------------------------------------50VX7S----------------------------------------------
Min: 5
Mult: 5
35246
(++)
In Stock
KM108M050J25RR0VH2FP0CX(Dongguan Chengxing Elec)
1000uF 50V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
C18104Plugin,D13xL25mmBag-packed------2000hrs@105℃1000uF25mm50V13mm--±20%----------------------------------------------------------------------5mm---------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
35164
(++)
In Stock
LM393DR2Gonsemi
5mV 250nA SOIC-8 Comparators ROHS
C7955SOIC-8Tape & Reel (TR)-----0℃~+70℃--------------2V~36V;1V~18V-----------------------------------------------------------------Open set-5mV250nA2.5mA---------------------
Min: 5
Mult: 5
Full Reel: 1000
35047
(++)
In Stock
ELQ3H7(TA)Everlight Elec
80V 3.75kV 50mA 100mV@1mA,10mA 4 6V 1.2V DC SSOP-16-175mil-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS
C146217SSOP-16-175mil-1.27mmTape & Reel (TR)------55℃~+110℃--------------------------------------------------------------------------------Phototransistor-----80V3.75kV50mA3us@2mA,100Ω5us@2mA,100Ω100mV@1mA,10mA46V1.2VDC----------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
34909
(++)
In Stock
TL072CDTSTMicroelectronics
3mV 4MHz 20pA Dual channel SOIC-8 FET Input Amplifiers ROHS
C6961SOIC-8Tape & Reel (TR)-----0℃~+70℃------------------------------------------------------------------------------------------------3mV4MHz-20pADual channel2.5mA----
Min: 10
Mult: 10
Full Reel: 3000
34889
(++)
In Stock
X322527MSB4SIYXC Crystal Oscillators
27MHz Surface Mount Crystal 20pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
C9008SMD3225-4PTape & Reel (TR)------40℃~+85℃------------------------27MHzSurface Mount Crystal20pF±10ppm±20ppm-----------------------------------------------------------------------------
Min: 1
Mult: 1
34877
(++)
In Stock
IRFB3607PBFInfineon Technologies
75V 80A 140W 9mΩ@10V,46A 4V@100uA 1 N-Channel TO-220AB MOSFETs ROHS
C2647TO-220ABTube-packed----1 N-Channel-55℃~+175℃@(Tj)-----------------75V80A9mΩ@10V,46A140W4V@100uA3.07nF@50V84nC@10V----------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1500
34645
(++)
In Stock
FXL0630-3R3-Mcjiang (Changjiang Microelectronics Tech)
8.5A 3.3uH Integrated molded inductor ±20% 9.5A SMD,6.6x7mm Power Inductors ROHS
C167219SMD,6.6x7mmTape & Reel (TR)----Integrated molded inductor--------±20%---------------------------------------------22mΩ-------------------------------------------------8.5A3.3uH9.5A