• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Capacitance
Rated Voltage
φD
L
Equivalent Series Resistance(ESR)
Lead Spacing
Tolerance
Ripple Current
Lifetime @ Temp
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Common Mode Transient Immunity (CMTI)
Input Type
Height
Sound Pressure Level (SPL)
Diameter (φD)
Oscillator Circuit
Operating Voltage
Technology Type
Frequency
Voltage Rated
Temperature Coefficient
Number of Positions
Circuit
Color
Operating Life
Lead Pitch
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Pin Style
Voltage Rating
Current Rating
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Card Connection Mode
Body Height (Max)
Connector Type
Soldering Temperature(Max)
Card Type
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Memory Size
Interface Type
Page Programming Time (Tpp)
Isolation Voltage(rms)
RMS On-State Current(It(rms))
Forward Current
Load Voltage
Forward Voltage
Zero Crossing Circuit
SCR Type
Turn-on time
Relay Contact Form
Turn-off time
Input Forward Voltage
Voltage - Load
On Resistance
Continuous Load Current
Load Type
Rated Current
Inductance
DC Resistance (DCR)
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current
Types
Data Rate
Driver/receiver
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Capacitance
Rated Voltage
φD
L
Equivalent Series Resistance(ESR)
Lead Spacing
Tolerance
Ripple Current
Lifetime @ Temp
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Common Mode Transient Immunity (CMTI)
Input Type
Height
Sound Pressure Level (SPL)
Diameter (φD)
Oscillator Circuit
Operating Voltage
Technology Type
Frequency
Voltage Rated
Temperature Coefficient
Number of Positions
Circuit
Color
Operating Life
Lead Pitch
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Pin Style
Voltage Rating
Current Rating
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Card Connection Mode
Body Height (Max)
Connector Type
Soldering Temperature(Max)
Card Type
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Memory Size
Interface Type
Page Programming Time (Tpp)
Isolation Voltage(rms)
RMS On-State Current(It(rms))
Forward Current
Load Voltage
Forward Voltage
Zero Crossing Circuit
SCR Type
Turn-on time
Relay Contact Form
Turn-off time
Input Forward Voltage
Voltage - Load
On Resistance
Continuous Load Current
Load Type
Rated Current
Inductance
DC Resistance (DCR)
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current
Types
Data Rate
Driver/receiver
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
22619
(++)
In Stock
NTR4003NT1Gonsemi
30V 500mA 690mW 1.5Ω@4V,10mA 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS
C82325SOT-23Tape & Reel (TR)30V500mA690mW1.5Ω@4V,10mA1.4V@250uA1 N-Channel21pF@5V1.15nC@5V-55℃~+150℃@(Tj)----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
22546
(++)
In Stock
100PX220MEFC12.5X20Rubycon
220uF 100V ±20% 560mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C88784Plugin,D12.5xL20mmBag-packed---------25℃~+105℃220uF100V12.5mm20mm-5mm±20%560mA@120Hz2000hrs@105℃-------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
22520
(++)
In Stock
CA45-B-16V-47uF-KCEC(Shenzhen Zhenhua XinYun Elec)
47uF 16V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C136751CASE-B-3528-19(mm)Tape & Reel (TR)---------55℃~+125℃47uF16V--3Ω@100kHz-±10%---------------------------------------------------------------------------------------------
Min: 1
Mult: 1
22465
(++)
In Stock
STFW3N150STMicroelectronics
1.5kV 2.5A 63W 9Ω@10V,1.3A 5V@250uA 1 N-Channel TO-3PF MOSFETs ROHS
C36207TO-3PFTube-packed1.5kV2.5A63W9Ω@10V,1.3A5V@250uA1 N-Channel939pF@25V29.3nC@10V-----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
22305
(++)
In Stock
TLP155E(TPL,ETOSHIBA
170ns 10V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS
C56499SOIC-5-4.6mmTape & Reel (TR)---------40℃~+100℃---------170ns110V~30V15kV/usDC--------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
15000+: $0.2154
Ended with
00:00:00
Min: 15000
Mult: 3000
SPQ: 3000
60000
Marketplace product, estimated lead time 6-8 business days
TLP155E(TPL,ETOSHIBA
170ns 10V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS
C56499SOIC-5-4.6mmTape & Reel (TR)-------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
22284
(++)
In Stock
HMB1206-05Jiangsu Huaneng Elec
85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.6kHz Plugin,D=12mm Buzzers ROHS
C96095Plugin,D=12mmTray-----------------------6.7mm85dB12mmActive (Built-in Driver Circuit)4V~8VElectromagnetic Type2.6kHz-------------------------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 4000
22211
(++)
In Stock
AC0805KRX7R9BB103YAGEO
50V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C3268350805Tape & Reel (TR)---------10nF-----±10%--------------50VX7R-----------------------------------------------------------------------------
Min: 7
Mult: 7
21961
(++)
In Stock
DSWB08LHGETDongGuan KINGTEK Industrial Co.,LTD
8-bit SPST Red Flat Toggle, Raised Style Plugin DIP Switches ROHS
C99413PluginTube-packed-----Flat Toggle, Raised Style--------------------------8-bitSPSTRed-2.54mm------------------------------------------------------------------------
Min: 20
Mult: 20
21933
(++)
In Stock
B2B-ZR(LF)(SN)JST
1x2P 2P ZH Tin 2 -25℃~+85℃ 1A 1 1.5mm Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS
C158011Plugin,P=1.5mmBox-packed-------------------------------------3.5mm1x2P2PZHTin-2-25℃~+85℃1AGlass Fiber Reinforced PA66White-1UL94V-01.5mm50VBrass4.5mm4.5mmDirect Insert----------------------------------------------------
Min: 5
Mult: 5
Full Reel: 700
21837
(++)
In Stock
5023520200MOLEX
1x2P 2P 1 Tin 2mm 2 Brass Alloy Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
C114107SMD,P=2mm,Surface Mount,Right AngleTape & Reel (TR)--------------------------------------1x2P2P-Tin-2-----1-2mm-Brass Alloy--Horizontal attachment----------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
21811
(++)
In Stock
DSHP04TS-SXKB Connection
4 Positions SPST 24V 25mA Black 3000 Times Flat toggle, slotted SMD-8P,5.4x6.7mm DIP Switches ROHS
C319050SMD-8P,5.4x6.7mmTape & Reel (TR)-----Flat toggle, slotted---20℃~+70℃-----------------------4 PositionsSPSTBlack3000 Times1.27mm--------------------Gullwing24V25mA-------------------------------------------------
Min: 5
Mult: 5
21787
(++)
In Stock
L7824CV-DGSTMicroelectronics
50dB@(120Hz) 1.5A Fixed 24V Positive electrode 40V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C3798TO-220Tube-packed--------0℃~+125℃---------------------------------------------------50dB@(120Hz)1.5A8mA2V@(1A)Fixed24VPositive electrode140VOvercurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection---------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
21750
(++)
In Stock
XKNANO-113XKB Connection
Brass Alloy Self-bouncing Gold 1.25mm Card Slot -40℃~+85℃ 260℃ Nano SIM card SMD SIM Card Connectors ROHS
C381071SMDTape & Reel (TR)-----------------------------------------Gold---40℃~+85℃--------Brass Alloy----------------Self-bouncing1.25mmCard Slot260℃Nano SIM card----------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
21713
(++)
In Stock
LM2594M-5.0UMW(Youtai Semiconductor Co., Ltd.)
Step-down type Fixed 5V 4.5V~40V 1.5A SOP-8 DC-DC Converters ROHS
C2904795SOP-8Tape & Reel (TR)---------40℃~+125℃@(TJ)----------------------------------------------------1.5A--Fixed5V-1-------NoStep-down typeStep-down150kHzBuilt-in4.5V~40V----------------------------
Min: 5
Mult: 5
21709
(++)
In Stock
W25Q80DVSSIGWinbond Elec
8Mbit SPI SOIC-8-208mil NOR FLASH ROHS
C14086SOIC-8-208milTube-packed---------40℃~+85℃-----------2.7V~3.6V------------------------------------------------------------8MbitSPI3ms-------------------------
Min: 5
Mult: 5
Full Reel: 1000
21679
(++)
In Stock
MOC3021S-TA1Lite-On
50mA 400V 1.15V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS
C115465SMD-6PTape & Reel (TR)---------40℃~+100℃----------------------------------------------------------1----------------5kV-50mA400V1.15VNoneTwo-way thyristor------------------
Min: 1
Mult: 1
Full Reel: 2000
21655
(++)
In Stock
IRFR3410TRPBFInfineon Technologies
100V 31A 39mΩ@10V,18A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C3016TO-252-2(DPAK)Tape & Reel (TR)100V31A3W;110W39mΩ@10V,18A4V@250uA1 N-Channel1.69nF@25V56nC@10V-55℃~+175℃@(Tj)----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
21655
(++)
In Stock
KAQY212ACosmo Electronics
1 Form A(SPST-NO) 1.2V 60V 830mΩ 400mA SMD-4P Solid State Relays (MOS Output) ROHS
C194713SMD-4PTape & Reel (TR)------------------------------------------------------------------------------------3.75kV------200us1 Form A(SPST-NO)300us1.2V60V830mΩ400mA-----------
Min: 5
Mult: 5
Full Reel: 2000
21654
(++)
In Stock
YNR6028-470MYJYCOIN
1.06A 47uH ±20% SMD,6x6mm Power Inductors ROHS
C497831SMD,6x6mmTape & Reel (TR)---------------±20%-----------------------------------------------------------------------------------1.06A47uH315mΩ-------
Min: 1
Mult: 1
Full Reel: 350
21652
(++)
In Stock
ISO1050DUBRTexas Instruments
SOP-8 Isolated CAN Transceivers ROHS
C16428SOP-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
21580
(++)
In Stock
25ZLH330MEFC8X11.5Rubycon
330uF 25V 56mΩ@100kHz ±20% 945mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
C109394Plugin,D8xL11.5mmBag-packed---------40℃~+105℃330uF25V8mm11.5mm56mΩ@100kHz3.5mm±20%945mA@100kHz8000hrs@105℃-------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1800
21577
(++)
In Stock
B340A-E3/61TVishay Intertech
40V 550mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS
C15570SMA(DO-214AC)Tape & Reel (TR)------------------------------------------------------------------------------------------------------500uA@40V40V550mV@3A3A---
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
21503
(++)
In Stock
MAX13487EESA+TAnalog Devices Inc./Maxim Integrated
Transceiver 500Kbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS
C18347SOIC-8Tape & Reel (TR)---------40℃~+85℃-----------4.75V~5.25V-------------------------------------------------------------------------------------Transceiver500Kbps1/1
Min: 5
Mult: 5
Full Reel: 1000
21482
(++)
In Stock
MOC3063S-TA1Lite-On
50mA 600V 1.2V Two-way thyristor SMD-6P Triac, SCR Output Optoisolators ROHS
C77950SMD-6PTape & Reel (TR)---------40℃~+100℃----------------------------------------------------------1----------------5kV-50mA600V1.2VYesTwo-way thyristor------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
21452
(++)
In Stock
SPX3819M5-L-5-0/TRMaxLinear
500mA Fixed 5V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C13417SOT-23-5Tape & Reel (TR)---------40℃~+125℃----------------------------------------------------500mA8uA700mV@(500mA)Fixed5VPositive electrode116VOvercurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability---------------------------------------