• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Operating Temperature Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Operating Temperature
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Switching Frequency
Supply Voltage
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Rated Voltage
Capacitance
Type
Tolerance
Lead Spacing
Equivalent Series Resistance(ESR)
L
Ripple Current
φD
Lifetime @ Temp
Voltage Rating (Max)
Current Rating (Max)
Number of PINs Per Row
Mounting Style
Number of Pins
Wire Gauge - mm2
Number of Rows
Wire Gauge - AWG
Pitch
Structure
Color
Connector Type
Number of Channels
Application Function
Interface
Tooth outer diameter
Performance level
size
Cusp angle
Head thickness
Interdental distance
material quality
surface treatment
specifications
pitch
grade
Groove depth
Headform
Thread gauge
Nominal length
Head diameter
End processing
diameter
Dental form
length
Groove type
Slot number
Tensile strength (N/mm ²)
Rotation direction
Breaking torque (N • m)
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Quiescent Current
Input Offset Voltage Drift (Vos TC)
Common Mode Rejection Ratio (CMRR)
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Maximum Switching Current
Coil Voltage
Maximum Switching Voltage
Coil Resistance
Release Time
Operate Time
Pin Number
Contact Form
Contact Resistance
Contact Rating
Contact Material
Coil Type
Output Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
input voltage (Vdc)
TYPE
Power
Number of channel
Output Current (Max)
Output Voltage
Insulated Voltage
Protective function
Conversion Efficiency
Maximum Capacitive Load
Luminous Color
Number of Characters
Power Dissipation
Display Type
LED Polarity
Module Size
Digit/Alpha Size(inch)
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Propagation Delay tpLH/tpHL
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Voltage Rated
Temperature Coefficient
-3db Bandwidth(G=1)
Supply Current
Turn-on time
Relay Contact Form
Turn-off time
Input Forward Voltage
Voltage - Load
On Resistance
Continuous Load Current
Load Type
Frequency Stability(Full temperature range)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Operating Temperature Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Operating Temperature
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
Isolation Voltage(Vrms)
CMTI(kV/us)
Data Rate(Max)
Switching Frequency
Supply Voltage
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Rated Voltage
Capacitance
Type
Tolerance
Lead Spacing
Equivalent Series Resistance(ESR)
L
Ripple Current
φD
Lifetime @ Temp
Voltage Rating (Max)
Current Rating (Max)
Number of PINs Per Row
Mounting Style
Number of Pins
Wire Gauge - mm2
Number of Rows
Wire Gauge - AWG
Pitch
Structure
Color
Connector Type
Number of Channels
Application Function
Interface
Tooth outer diameter
Performance level
size
Cusp angle
Head thickness
Interdental distance
material quality
surface treatment
specifications
pitch
grade
Groove depth
Headform
Thread gauge
Nominal length
Head diameter
End processing
diameter
Dental form
length
Groove type
Slot number
Tensile strength (N/mm ²)
Rotation direction
Breaking torque (N • m)
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Quiescent Current
Input Offset Voltage Drift (Vos TC)
Common Mode Rejection Ratio (CMRR)
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Maximum Switching Current
Coil Voltage
Maximum Switching Voltage
Coil Resistance
Release Time
Operate Time
Pin Number
Contact Form
Contact Resistance
Contact Rating
Contact Material
Coil Type
Output Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
input voltage (Vdc)
TYPE
Power
Number of channel
Output Current (Max)
Output Voltage
Insulated Voltage
Protective function
Conversion Efficiency
Maximum Capacitive Load
Luminous Color
Number of Characters
Power Dissipation
Display Type
LED Polarity
Module Size
Digit/Alpha Size(inch)
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Propagation Delay tpLH/tpHL
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Voltage Rated
Temperature Coefficient
-3db Bandwidth(G=1)
Supply Current
Turn-on time
Relay Contact Form
Turn-off time
Input Forward Voltage
Voltage - Load
On Resistance
Continuous Load Current
Load Type
Frequency Stability(Full temperature range)
Min: 1
Mult: 1
20447
(++)
In Stock
STM32G070RBT6STMicroelectronics
128KB 2V~3.6V ARM-M0 36KB 64MHz FLASH 59 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C529340LQFP-64(10x10)Tray---128KB--2V~3.6V-40℃~+85℃-ARM-M0DMA;PWM----36KB-Yes64MHz-FLASH12bit59--------------------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
960+: $0.5483
Ended with
00:00:00
Min: 960
Mult: 1
SPQ: 160
19200
Marketplace product, estimated lead time 2-4 business days
STM32G070RBT6STMicroelectronics
128KB 2V~3.6V ARM-M0 36KB 64MHz FLASH 59 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C529340LQFP-64(10x10)Tray-------------------------------------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
20427
(++)
In Stock
CA-IS3720HSChipanalog
SOIC-8 Digital Isolators ROHS
C428882SOIC-8Tape & Reel (TR)------------------------40℃~125℃2Industrial grade0No3750150kV/us150Mbps------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
20423
(++)
In Stock
NCP1654BD65R2Gonsemi
58kHz~72kHz 9V~20V SOP-8 AC-DC Controllers and Regulators ROHS
C61746SOP-8Tape & Reel (TR)------------------------40℃~+125℃-------58kHz~72kHz9V~20V----------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
20422
(++)
In Stock
OPA365AIDBVRTexas Instruments
Single 0.2pA 25V/us 50MHz SOT-23-5 Operational Amplifier ROHS
C96626SOT-23-5Tape & Reel (TR)------------------------40℃~+125℃---------Single0.2pA25V/us50MHz65mA-----------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
20214
(++)
In Stock
SPZ1HM471G18O00RAXXXAISHI(Aihua Group)
50V 470uF ±20% Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS
C2688262Plugin,D10xL18mmBag-packed---------------------------------------50V470uF-±20%------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
20201
(++)
In Stock
KF2EDGK-5.08-2P-AACixi Kefa Elec
320V 15A 2 2.5 1 12~24 5.08mm 1x2P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
C440880P=5.08mmBag-packed-------------------------------------------------320V15A2-2P2.5112~245.08mm1x2PGreenPlug------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
20123
(++)
In Stock
LAN8710A-EZC-TRMicrochip Tech
1 PHYtransceiver QFN-32-EP(5x5) Ethernet Transceivers ROHS
C46185QFN-32-EP(5x5)Tape & Reel (TR)-----------------------0℃~+85℃--------1.6V~3.6V----------------------------1PHYtransceiverMII;RMII---------------------------------------------------------------------------------------------
Min: 100
Mult: 100
20086
(++)
In Stock
PM3X5nieShuntian
phillips pan head machine screws
-C357398-Bag-packed--------------------------------------------------------------------2mm-1010A Carbon SteelNickel PlatedM3------5mm-3mm-5mm-------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 500
19972
(++)
In Stock
SMDRI127-330MTSXN(Shun Xiang Nuo Elec)
3A 33uH Shielded inductor ±20% 5.5A SMD,12.3x12.3mm Power Inductors ROHS
C9400SMD,12.3x12.3mmTape & Reel (TR)-----------------------------------------Shielded inductor±20%----------------------------------------------3A33uH65mΩ5.5A----------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
19897
(++)
In Stock
LMV321-TRGainsil
Single 1pA 0.6V/us 1MHz 3.5mV SOT-23-5 Operational Amplifier ROHS
C362273SOT-23-5Tape & Reel (TR)------------------------40℃~+125℃---------Single1pA0.6V/us1MHz60mA-------------------------------------------------------40uA2.7uV/℃56dB3.5mV5.5V-----------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 1000
19851
(++)
In Stock
VZH101M1VTR-0607Lelon
100uF 35V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
C176683SMD,D6.3xL7.7mmTape & Reel (TR)------------------------45℃~+105℃---------------35V100uF-±20%--7.7mm-6.3mm5000hrs@105℃------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
19820
(++)
In Stock
G6S-2 DC24Omron Electronics
2A 24V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.3x14.8mm Signal Relays ROHS
C15990DIP,7.3x14.8mmTube-packed------------------------40℃~+85℃--------------------------------------------------------------------------2A24V250V@AC;220V@DC-4ms4ms-Two Sets of Conversion: 2C (DPDT-Conversion)--silver+Gold plating------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
19806
(++)
In Stock
OPA2197IDRTexas Instruments
10MHz 5pA Dual channel SOIC-8 Precision Op Amps ROHS
C139363SOIC-8Tape & Reel (TR)------------------------40℃~+125℃---------Dual channel5pA-10MHz65mA-----------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
5000+: $0.2938
Ended with
00:00:00
LCSC-Reels Available
Min: 5000
Mult: 1
SPQ: 2500
15000
Marketplace product, estimated lead time 5-7 business days
OPA2197IDRTexas Instruments
10MHz 5pA Dual channel SOIC-8 Precision Op Amps ROHS
C139363SOIC-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 5000
19781
(++)
In Stock
AON7534Alpha & Omega Semicon
30V 5mΩ@10V,20A 2.2V@250uA 1 N-Channel DFN(3x3) MOSFETs ROHS
C115844DFN(3x3)Tape & Reel (TR)------------------------55℃~+150℃@(Tj)-----------------1 N-Channel---------------------------------------------------------------------30V20A;30A5mΩ@10V,20A3W;23W2.2V@250uA1.037nF@15V22nC@10V---------------------------------------
Min: 1
Mult: 1
19755
(++)
In Stock
B0505S-1WR3YLPTEC
Plugin Isolated Power Modules ROHS
C2992394PluginTube-packed----------------------------------------------------------------------------------------------------------------------4.5V~5.5VBoost type1W1100mA5V3000VShort-Circuit Protection;Low-Power Consumption88%2400uF-----------------------------
Min: 1
Mult: 1
19727
(++)
In Stock
FJ3461AHShenzhen Zhihao Elec
Red 4 Positions Common Cathode 0.36 Plugin LED Segment Displays ROHS
C10708PluginTray--------------------------------------------------------------------------------------------------------------------------------Red4 Positions--Common Cathode30mmx14mmx7.2mm0.36----------------------
Min: 5
Mult: 5
Full Reel: 3000
19688
(++)
In Stock
S3132768092070JGHC
32.768kHz Surface Mount Crystal 9pF ±20ppm SMD3215-2P Crystals ROHS
C479190SMD3215-2PTape & Reel (TR)------------------------40℃~+85℃---------------------------------------------------------------------------------------------------------------32.768kHzSurface Mount Crystal9pF70kΩ±20ppm-----------------
Min: 1
Mult: 1
Full Reel: 1500
19681
(++)
In Stock
TLP5701(TP,ETOSHIBA
500ns 10V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS
C74960SOIC-6-300milTape & Reel (TR)------------------------40℃~+110℃--------10V~30V----------------------------1------------------------------------------------------------------------------500ns5kV20kV/usDC-------------
Min: 1
Mult: 1
Full Reel: 400
19628
(++)
In Stock
TAJE107M025RNJKyocera AVX
100uF 25V 300mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C7230CASE-E-7343-43(mm)Tape & Reel (TR)------------------------55℃~+125℃---------------25V100uF-±20%-300mΩ@100kHz----------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
19562
(++)
In Stock
HGC1206R5226M350NSPJChinocera
35V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C223678341206Tape & Reel (TR)----------------------------------------22uF-±20%-----------------------------------------------------------------------------------------------------35VX5R-----------
Min: 1
Mult: 1
Full Reel: 2000
19484
(++)
In Stock
6TPE220MAZBPANASONIC
220uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS
C79111-Tape & Reel (TR)------------------------55℃~+105℃---------------6.3V220uF-±20%-35mΩ@100kHz----------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
19343
(++)
In Stock
COS8552SRCOSINE
1.5MHz 50uV Dual channel SOP-8 Precision Op Amps ROHS
C2685362SOP-8Tape & Reel (TR)------------------------40℃~+125℃--------1.8V~5.5VDual channel--1.5MHz-----------------------------------------------------------50uV--------------------------------------------------55uA---------
Min: 1
Mult: 1
Full Reel: 2000
19254
(++)
In Stock
GAQY211G2SSUPSiC
1.2V 40V 60mΩ 2.5A SOP-4 Solid State Relays (MOS Output) ROHS
C7435104SOP-4Tape & Reel (TR)---------------------------------------------------------------------------------------------------------------------------------------------1.5kV------800us-20us1.2V40V60mΩ2.5A--
Min: 5
Mult: 5
Full Reel: 3000
19103
(++)
In Stock
3225 8M 12PF 10PPMSST
8MHz 12pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
C5181478SMD3225-4PTape & Reel (TR)------------------------20℃~+70℃---------------------------------------------------------------------------------------------------------------8MHz-12pF-±10ppm----------------±30ppm
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
19056
(++)
In Stock
MC33078DR2Gonsemi
Dual 300nA 7V/us 16MHz SOIC-8 Operational Amplifier ROHS
C7299SOIC-8Tape & Reel (TR)------------------------40℃~+85℃---------Dual300nA7V/us16MHz37mA-----------------------------------------------------------------------------------------------------------------------