• Home
  • /
  • Popular Products
Results: 2595
Category
Manufacturer
Package
Results: 2595
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Voltage
Output Current
Input Voltage
Connector Type
Number of Ports
Shielding
Mounting Style
Ratings
LED
Operating Temperature Range
Number of Bits per Element
Supply Voltage
Series
Number of Elements
charge pump
Whether the isolation
Data Rate
ESD Protect
Types
Driver/receiver
Capacitance
Rated Voltage
φD
L
Lead Spacing
Equivalent Series Resistance(ESR)
Tolerance
Ripple Current
Lifetime @ Temp
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Supply Voltage (VCCB)
Number of Circuits
Output Signal
Input Signal
Channel Type
Features
Channels per Circuit
Supply Voltage (VCCA)
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Voltage Rated
Temperature Coefficient
Power Supply Rejection Ratio (PSRR)
Dropout Voltage
Output Polarity
Maximum Input Voltage
Feature
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
Interface Type
RF Series
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Frequency
Built-in Load Capacitance
Resonant Impedance
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Synchronous Rectification
Function
Operating Temperature
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Output Voltage
Output Current
Input Voltage
Connector Type
Number of Ports
Shielding
Mounting Style
Ratings
LED
Operating Temperature Range
Number of Bits per Element
Supply Voltage
Series
Number of Elements
charge pump
Whether the isolation
Data Rate
ESD Protect
Types
Driver/receiver
Capacitance
Rated Voltage
φD
L
Lead Spacing
Equivalent Series Resistance(ESR)
Tolerance
Ripple Current
Lifetime @ Temp
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Supply Voltage (VCCB)
Number of Circuits
Output Signal
Input Signal
Channel Type
Features
Channels per Circuit
Supply Voltage (VCCA)
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Voltage Rated
Temperature Coefficient
Power Supply Rejection Ratio (PSRR)
Dropout Voltage
Output Polarity
Maximum Input Voltage
Feature
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
Interface Type
RF Series
Style
Interface Length/Height
Frequency-Max
Impedance
Interface Diameter
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
Frequency
Built-in Load Capacitance
Resonant Impedance
Nominal Impulse Discharge Current
Maximum Capacitance @ 1MHz
DC Spark-over Voltage
Number of Poles
Min: 5
Mult: 5
Full Reel: 1000
32892
(++)
In Stock
RH-5015ronghe
Pogo Pin Spring Probe Connector ROHS
C5199798-Tape & Reel (TR)---------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
32891
(++)
In Stock
TPS562201DDCRTexas Instruments
Step-down type Adjustable 768mV~7V 2A 4.5V~17V SOT-6 DC-DC Converters ROHS
C90061SOT-6Tape & Reel (TR)YesStep-down type-40℃~+125℃@(TJ)1Step-down580kHzBuilt-inAdjustable768mV~7V2A4.5V~17V----------------------------------------------------------------------------------------
Min: 1
Mult: 1
32870
(++)
In Stock
R-RJ45R08P-B000Ckmtw(Shenzhen Cankemeng)
RJ45Receptacle 1 Shielded Bend insert Without LED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C386756PluginTray-----------RJ45Receptacle1ShieldedBend insert-Without LED0℃~+70℃---------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
32847
(++)
In Stock
74HC164D,653Nexperia
8 2V~6V 1 Serialtoparallel SOIC-14 Shift Registers ROHS
C6825SOIC-14Tape & Reel (TR)-Serialtoparallel-40℃~+125℃----Push-pull type----------82V~6V74HC1-----------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
32752
(++)
In Stock
SP3232EENUMW(Youtai Semiconductor Co., Ltd.)
250Kbps Transceiver 2/2 SOP-16 RS232 ICs ROHS
C2904739SOP-16Tape & Reel (TR)--0℃~+70℃----------------3V~5.5V----250Kbps-Transceiver2/2-----------------------------------------------------------------------
Min: 5
Mult: 5
32747
(++)
In Stock
GR228M035J25RR0VH4FP0CX(Dongguan Chengxing Elec)
2200uF 35V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
C43275Plugin,D13xL25mmBag-packed---40℃~+105℃-------------------------2200uF35V13mm25mm5mm-±20%----------------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 5000
32742
(++)
In Stock
SMAJ15CA/TR13Brightking
16.4A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
C78400SMA(DO-214AC)Tape & Reel (TR)-------------------------------------16.4A400W24.4V16.7VBidirectional15VTVS-------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
32624
(++)
In Stock
FP6276BXR-G1Advanced Analog Technology
Boost type 5.3V 2.4V~4.5V 6A SOP-8-EP DC-DC Converters ROHS
C82652SOP-8-EPTape & Reel (TR)YesBoost type-40℃~+85℃1Boost500kHzBuilt-in-5.3V6A2.4V~4.5V----------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 3000
32622
(++)
In Stock
TXS0102DCURTexas Instruments
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps VSSOP-8 Translators, Level Shifters ROHS
C53434VSSOP-8Tape & Reel (TR)---40℃~+85℃----Open circuit leakage;Push-pull type----------------24Mbps-------------------2.3V~5.5V1--BidirectionalAutomatic Direction Detection21.65V~3.6V-----------------------------------------------
Marketplace
Lightning Deals Learn more
15000+: $0.0714
Ended with
00:00:00
Min: 15000
Mult: 5
SPQ: 3000
100000
0%
Marketplace product, estimated lead time 5-7 business days
TXS0102DCURTexas Instruments
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps VSSOP-8 Translators, Level Shifters ROHS
C53434VSSOP-8Tape & Reel (TR)---------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
32592
(++)
In Stock
FPC-05F-20PH20XUNPU
Flip type -25℃~+85℃ 20P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
C2856803SMD,P=0.5mm,Surface Mount,Right AngleTape & Reel (TR)------------------25℃~+85℃----------------------------------Flip type20P2mmBottom ContactHorizontal attachment0.3mm0.5mm----------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
32590
(++)
In Stock
CGA0603X5R106K350JTHRE
35V 10uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C61198790603Tape & Reel (TR)----------------------------10uF-----±10%------------------------35VX5R--------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
32413
(++)
In Stock
TJA1044GT/3ZNXP Semicon
5Mbps Transceiver SO-8 CAN Transceivers ROHS
C961486SO-8Tape & Reel (TR)---40℃~+150℃----------------4.75V~5.25V----5Mbps------------------Transceiver-------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
32366
(++)
In Stock
ME6215C33M5GMICRONE(Nanjing Micro One Elec)
350mA Fixed 3.3V Positive electrode 18V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C84119SOT-23-5Tape & Reel (TR)---1---Fixed3.3V350mA----------------------------------------------------320mV@(200mA)Positive electrode18VOvercurrent Protection(OCP);With ability;Short-Circuit Protection---------------------------------
Min: 20
Mult: 20
32358
(++)
In Stock
ERS1VM101E12OTAISHI(Aihua Group)
100uF 35V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
C106694Plugin,D6.3xL12mmBag-packed----------------------------100uF35V6.3mm12mm2.5mm-±20%-5000hrs@105℃--------------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 4000
32355
(++)
In Stock
GRM188C81E475KE11DMurata Electronics
25V 4.7uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C4171450603Tape & Reel (TR)----------------------------4.7uF-----±10%------------------------25VX6S--------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
32266
(++)
In Stock
HYG090ND06LS1C2HUAYI
60V 56A 60W 8mΩ@10V,20A 1.9V@250uA 2 N-Channel PDFN-8(5.2x5.9) MOSFETs ROHS
C2999758PDFN-8(5.2x5.9)Tape & Reel (TR)---55℃~+175℃@(Tj)----------------------------------------2 N-Channel----------------------60V56A60W8mΩ@10V,20A1.9V@250uA39pF@25V926pF@25V18.5nC@10V-------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
32259
(++)
In Stock
IR2101STRPBFInfineon Technologies
Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS
C2956SOIC-8Tape & Reel (TR)---40℃~+150℃@(Tj)----------------10V~20V------------------------------------------------------Half Bridge2IGBT;MOSFET210mA100ns50ns360mA------------------
LCSC-Reels Available
Min: 2
Mult: 2
Full Reel: 2500
32156
(++)
In Stock
LM1117S-3.3HTC Korea TAEJIN Tech
75dB@(120Hz) 1A Fixed 3.3V Positive electrode 12V SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C126027SOT-223-3Tape & Reel (TR)---1---Fixed3.3V1A---------------------------------------------------75dB@(120Hz)1.3V@(1A)Positive electrode12VThermal Protection(TSD)---------------------------------
Min: 5
Mult: 5
Full Reel: 2500
31984
(++)
In Stock
U.FL-R-SMT-1(10)HRS(Hirose)
1 Inner pin IPEX Board-End 1.25mm -40℃~+90℃ 6GHz 50Ω 2mm SMD Coaxial Connectors (RF) ROHS
C88373SMDTape & Reel (TR)-----------Board-End1-----40℃~+90℃---------------------------------------------------------------Inner pinIPEX-1.25mm6GHz50Ω2mm-----------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
31876
(++)
In Stock
SY8089AAACSilergy Corp
Step-down type 2A 2.7V~5.5V SOT-23-5 DC-DC Converters ROHS
C78988SOT-23-5Tape & Reel (TR)YesStep-down type-40℃~+85℃@(TA)1Step-down1MHzBuilt-in--2A2.7V~5.5V----------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 500
31705
(++)
In Stock
SMDRI127-101MTSXN(Shun Xiang Nuo Elec)
1.7A 100uH Shielded inductor ±20% 3.5A SMD,12.3x12.3mm Power Inductors ROHS
C10150SMD,12.3x12.3mmTape & Reel (TR)----------------------------------±20%--------Shielded inductor--------------------------------------------1.7A100uH220mΩ3.5A-------
Min: 5
Mult: 5
Full Reel: 3000
31698
(++)
In Stock
CSTNE8M00G520000R0Murata Electronics
8MHz 10pF 40Ω SMD3213-3P Ceramic Resonators ROHS
C907975SMD3213-3PTape & Reel (TR)---40℃~+85℃-----------------------------------------------------------------------------------------8MHz10pF40Ω----
Min: 1
Mult: 1
Full Reel: 1000
31652
(++)
In Stock
3R090A-5SRUILON(Shenzhen Ruilongyuan Elec)
±20% 5kA 90V 3 SMD,5x7.5mm Gas Discharge Tube Arresters (GDT) ROHS
C18342SMD,5x7.5mmTape & Reel (TR)----------------------------------±20%------------------------------------------------------------5kA1pF90V3
Min: 5
Mult: 5
Full Reel: 1000
31631
(++)
In Stock
FXL0650-470-Mcjiang (Changjiang Microelectronics Tech)
2A 47uH Integrated molded inductor ±20% 2.6A SMD,6.6x7mm Power Inductors ROHS
C475527SMD,6.6x7mmTape & Reel (TR)----------------------------------±20%--------Integrated molded inductor--------------------------------------------2A47uH230mΩ2.6A-------
Min: 5
Mult: 5
Full Reel: 1000
31598
(++)
In Stock
1812B103K202NTFH (Guangdong Fenghua Advanced Tech)
2kV 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C5740511812Tape & Reel (TR)----------------------------10nF-----±10%------------------------2kVX7R--------------------------------------