• Home
  • /
  • Popular Products
Results: 2628
Category
Manufacturer
Package
Results: 2628
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Operating Temperature
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Number of Channels
Application Function
Interface
Connector Type
Number of Ports
Shielding
Ratings
LED
Data Rate
Propagation Delay tpLH/tpHL
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Applications Function
Protocol
Tolerance
Resistance
Type
Output Type
Current Rating - Power (Max)
Standard
Soldering Temperature(Max)
Number of Contacts
Gender
Tooth outer diameter
Performance level
size
Cusp angle
Interdental distance
Head thickness
material quality
surface treatment
specifications
pitch
grade
Groove depth
Headform
colour
Thread gauge
Nominal length
Head diameter
diameter
End processing
Dental form
length
Groove type
Slot number
standard
Tensile strength (N/mm ²)
Rotation direction
Breaking torque (N • m)
Height Above Board
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
CPU Maximum Speed
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
input voltage (Vdc)
Power
Output Current (Max)
Output Voltage
Insulated Voltage
Protective function
Conversion Efficiency
Voltage Rated
Capacitance
Temperature Coefficient
Logic Family
output type
Input type
Number of Bits per Element
Sink Current
Source Current
Number of Elements
Rated Voltage
L
φD
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Supply Current
IO Type
Distance from opposite side
thickness
Nominal diameter
Appearance type
Specifications
texture of material
Thread type
Function type
strength grade
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Operating Temperature
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Reference Series
Contact Plating
Row Spacing
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Colour
Supplementary Features
Number of Rows
Flame Retardant Rating
Pitch
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Number of Channels
Application Function
Interface
Connector Type
Number of Ports
Shielding
Ratings
LED
Data Rate
Propagation Delay tpLH/tpHL
Supply Voltage
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Applications Function
Protocol
Tolerance
Resistance
Type
Output Type
Current Rating - Power (Max)
Standard
Soldering Temperature(Max)
Number of Contacts
Gender
Tooth outer diameter
Performance level
size
Cusp angle
Interdental distance
Head thickness
material quality
surface treatment
specifications
pitch
grade
Groove depth
Headform
colour
Thread gauge
Nominal length
Head diameter
diameter
End processing
Dental form
length
Groove type
Slot number
standard
Tensile strength (N/mm ²)
Rotation direction
Breaking torque (N • m)
Height Above Board
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
LCD Module
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
CPU Maximum Speed
Internal Oscillator
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
input voltage (Vdc)
Power
Output Current (Max)
Output Voltage
Insulated Voltage
Protective function
Conversion Efficiency
Voltage Rated
Capacitance
Temperature Coefficient
Logic Family
output type
Input type
Number of Bits per Element
Sink Current
Source Current
Number of Elements
Rated Voltage
L
φD
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Supply Current
IO Type
Distance from opposite side
thickness
Nominal diameter
Appearance type
Specifications
texture of material
Thread type
Function type
strength grade
Min: 5
Mult: 5
Full Reel: 1000
18251
(++)
In Stock
6I08000F20UCGSJK(SHENZHEN CRYSTAL TECH)
8MHz Surface Mount Crystal 20pF ±20ppm ±30ppm SMD5032 Crystals ROHS
C251585SMD5032Tape & Reel (TR)8MHzSurface Mount Crystal20pF±20ppm±30ppm-40℃~+85℃-------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
18250
(++)
In Stock
0430450800MOLEX
2x4P 8P Micro-Fit(MX 3.0) Tin 3mm 4 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
C122422Push-Pull,P=3mmTray------12.24mm2x4P8PMicro-Fit(MX 3.0)Tin3mm4-40℃~+105℃8.5ABlackFishhook Foot (Plastic)2UL94V-03mm600VBrass15.65mm8.77mmBend insert------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
18190
(++)
In Stock
IP101GRIIC Plus
QFN-32-EP(4x4) Ethernet Transceivers ROHS
C703537QFN-32-EP(4x4)Tray-------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
18172
(++)
In Stock
R-RJ45R08P-B000Ckmtw(Shenzhen Cankemeng)
RJ45Receptacle 1 Shielded Bend insert Without LED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C386756PluginTray-------------0℃~+70℃----------Bend insert---RJ45Receptacle1Shielded-Without LED----------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1500
18145
(++)
In Stock
HCPL-0600-500EBroadcom/AVAGO
10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optoisolators ROHS
C6674SO-8Tape & Reel (TR)------40℃~+85℃-------------------1-------10Mbit/s100ns4.5V~5.5V3.75kV5kV/usDC----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
18115
(++)
In Stock
CH340GWCH(Jiangsu Qin Heng)
2Mbps Transceiver USB 2.0 SOP-16 USB Converters ROHS
C14267SOP-16Tube-packed---------------------------------2Mbps-3.3V;5V---TransceiverUSB 2.0--------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
18047
(++)
In Stock
3362P-1-103BOCHEN(Chengdu Guosheng Tech)
±10% 10kΩ Plugin Potentiometers, Variable Resistors ROHS
C118956PluginTube-packed-----------------------------------------±10%10kΩ------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
17999
(++)
In Stock
TJA1044T/1ZNXP Semicon
5Mbps Transceiver SOIC-8 CAN Transceivers ROHS
C520388SOIC-8Tape & Reel (TR)------40℃~+150℃---------------------------5Mbps-4.75V~5.25V-------Transceiver-----------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
20000+: $0.1867
Ended with
00:00:00
LCSC-Reels Available
Min: 20000
Mult: 2500
SPQ: 2500
100000
Marketplace product, estimated lead time 6-8 business days
TJA1044T/1ZNXP Semicon
5Mbps Transceiver SOIC-8 CAN Transceivers ROHS
C520388SOIC-8Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
17990
(++)
In Stock
OK2EL89CJI-111YLC-32.768KYXC Crystal Oscillators
1.8V~3.3V ±10ppm ±20ppm CMOS 32.768kHz SMD3225-4P Crystal Oscillators ROHS
C5280579SMD3225-4PTape & Reel (TR)32.768kHz--±10ppm±20ppm-40℃~+85℃-----------------------------1.8V~3.3V--------CMOS----------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
17975
(++)
In Stock
U262-241N-4BV64XKB Connection
5A USB 3.1 1 260℃ Horizontal attachment 24P Female -40℃~+85℃ Gold High conductivity copper Type-C SMD USB Connectors ROHS
C388660SMDTape & Reel (TR)----------Gold---40℃~+85℃-------High conductivity copper--Horizontal attachment---Type-C1---------------5AUSB 3.1260℃24PFemale-----------------------------------------------------------------------------------------
Min: 100
Mult: 100
17971
(++)
In Stock
190837Tong Ming
phillips pan head machine screws
-C2911209-Box-packed--------------------------------------------------------Stainless Steel 304-M2X4--------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 500
17955
(++)
In Stock
PCIE-52P56HXUNPU
0.8mm mPCI-E Horizontal attachment 52P -40℃~+85℃ SMD,P=0.8mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
C920235SMD,P=0.8mm,Surface Mount,Right AngleTape & Reel (TR)--------52P-----40℃~+85℃-----0.8mm----Horizontal attachment---mPCI-E------------------------------------------------5.6mm-------------------------------------------------------------
Min: 1
Mult: 1
17838
(++)
In Stock
STM32F429IGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 256KB 180MHz FLASH 140 LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
C54328LQFP-176(24x24)Tray--------------40℃~+85℃----------------------------------------------------------------YesYes-Yes1MB--1.8V~3.6VYesARM-M4DMA;LCD/LED Driver;PWM--YesYes256KB-180MHzYes12bitFLASH12bit140--------------------------------------
Marketplace
Lightning Deals Learn more
200+: $2.5847
Ended with
00:00:00
Min: 200
Mult: 1
SPQ: 40
4000
Marketplace product, estimated lead time 1-3 business days
STM32F429IGT6STMicroelectronics
1MB 1.8V~3.6V ARM-M4 256KB 180MHz FLASH 140 LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
C54328LQFP-176(24x24)Tray-------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 900
17783
(++)
In Stock
G6K-2F-Y-5VOmron Electronics
SMD,6.5x10mm Signal Relays ROHS
C2982926SMD,6.5x10mmTape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
17728
(++)
In Stock
B0505S-1WR3HI-LINK
SIP-4 Isolated Power Modules ROHS
C5183119SIP-4Tube-packed-----------------------------------------------------------------------------------------------------4.5V~5.5V1W0.2A5V1500VOutput short circuit protection88%-------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 1000
17724
(++)
In Stock
HGC1210R5476M250NSVKChinocera
25V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C74327911210Tape & Reel (TR)-----------------------------------------±20%------------------------------------------------------------------25V47uFX5R----------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
17711
(++)
In Stock
74HC244PW,118Nexperia
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
C5623TSSOP-20Tape & Reel (TR)------40℃~+125℃-----------------------------2V~6V---------------------------------------------------------------------------74HCTri-State-47.8mA7.8mA2---------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 1000
17691
(++)
In Stock
GMK325BJ226MM-PTaiyo Yuden
35V 22uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C7787211210Tape & Reel (TR)-----------------------------------------±20%------------------------------------------------------------------35V22uFX5R----------------------------
Min: 5
Mult: 5
Full Reel: 1000
17662
(++)
In Stock
HV1E227M0607PZHonor Elec
25V 220uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
C5246541SMD,D6.3xL7.7mmTape & Reel (TR)------55℃~+105℃-----------------------------------±20%-------------------------------------------------------------------220uF--------25V7mm6.3mm------------------
Min: 5
Mult: 5
Full Reel: 2000
17609
(++)
In Stock
IRFR024NTRPBFInfineon Technologies
55V 17A 45W 75mΩ@10V,10A 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C2583TO-252-2(DPAK)Tape & Reel (TR)------55℃~+175℃@(Tj)-------------------------------------1 N-Channel-----------------------------------------------------------------------------55V17A45W75mΩ@10V,10A4V@250uA370pF@25V20nC@10V-----------
Min: 1
Mult: 1
17513
(++)
In Stock
RTL8152B-VB-CGRealtek Semicon
QFN-24-EP(4x4) Ethernet Controllers ROHS
C50656QFN-24-EP(4x4)Tray-----------------------------------1V~5.25V--------------------------------------------------------------------------------------------60mAMII;SPI;USB---------
Min: 1
Mult: 1
17449
(++)
In Stock
STM32F030F4P6STMicroelectronics
16KB 2.4V~3.6V ARM-M0 4KB 48MHz FLASH 15 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C32908TSSOP-20Tube-packed--------------40℃~+85℃-----------------------------------------------------------------Yes--16KB--2.4V~3.6VYesARM-M0----Yes4KB-48MHzYes-FLASH12bit15--------------------------------------
Min: 100
Mult: 100
17427
(++)
In Stock
DIN934 M3nieShuntian
Nut
-C357432-Bag-packed---------------------------------------------------------Ni Plated-0.5mm---银白色---------DIN934--------------------------------------------------------5.45mm2.35mm3mm六角M3X0.5Carbon Steel---
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
17416
(++)
In Stock
TJA1145T/FDJNXP Semicon
2Mbps Transceiver SOIC-14 CAN Transceivers ROHS
C131479SOIC-14Tape & Reel (TR)------40℃~+150℃---------------------------2Mbps-4.5V~5.5V-------Transceiver-----------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
5000+: $0.7833
Ended with
00:00:00
LCSC-Reels Available
Min: 5000
Mult: 2500
SPQ: 2500
50000
Marketplace product, estimated lead time 6-8 business days
TJA1145T/FDJNXP Semicon
2Mbps Transceiver SOIC-14 CAN Transceivers ROHS
C131479SOIC-14Tape & Reel (TR)-------------------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
17363
(++)
In Stock
LAN8720AI-CP-TR-ABCMicrochip Tech
PHYtransceiver QFN-24-EP(4x4) Ethernet Transceivers ROHS
C510876QFN-24-EP(4x4)Tape & Reel (TR)------40℃~+85℃--------------------PHYtransceiver--------1.6V~3.6V-------------------------------------------------------------------------------------------------------