Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current Rating
|
Circuits
|
DC Resistance
|
Tolerance
|
Impedance @ Frequency
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Forward Current
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Diode Configuration
|
Reverse Leakage Current
|
Color Temperature
|
Peak Wavelength
|
Mounting Sytle
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current Rating
|
Circuits
|
DC Resistance
|
Tolerance
|
Impedance @ Frequency
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Load Voltage
|
Isolation Voltage(rms)
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Forward Current
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Diode Configuration
|
Reverse Leakage Current
|
Color Temperature
|
Peak Wavelength
|
Mounting Sytle
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 4000
|
996418
(0+582398+414020)In Stock | BLM18KG121TN1D | Murata Electronics | 30mΩ ±25% 120Ω@100MHz 0603 Ferrite Beads ROHS | C85831 | 0603 | Tape & Reel (TR) | 3A | 1 | 30mΩ | ±25% | 120Ω@100MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
991711
(0+191066+800645)In Stock | 2N7002K | MSKSEMI | 60V 300mA 350mW 2.2Ω@10V,300mA 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3008053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 60V | 300mA | 350mW | 2.2Ω@10V,300mA | 1.6V@250uA | 7.8pF@30V | 1 N-Channel | 25.5pF@30V | 3.7nC@10V | -50℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 4000
|
978534
(0+574799+403735)In Stock | NL0805B104M500CPBN | HUI JU | 50V 100nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C720961 | 0805 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | 50V | 100nF | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3500
|
977473
(0+594764+382709)In Stock | JK-nSMD005/60V | Jinrui Electronic Materials Co. | 60V 50mA 100A 150mA 1206 Resettable Fuses ROHS | C2830235 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | 60V | 50mA | 100A | - | 150mA | 3.6Ω | 1.5s | 50Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 30 Mult: 30
Full Reel: 1500
|
970087
(0+228997+741090)In Stock | EL817S1(C)(TU)-F | Everlight Elec | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | C106900 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | 35V | 5kV | 50mA | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 4000
|
957770
(0+495785+461985)In Stock | NCD0603B1 | Foshan NationStar Optoelectronics | 20mA Colorless transparent lens 80mcd~220mcd 463nm~475nm -30℃~+85℃ Blue 130° 72mW 2.6V~3.6V 0603 LED Indication - Discrete ROHS | C84266 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | 72mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | Colorless transparent lens | 80mcd~220mcd | 463nm~475nm | Blue | 130° | 2.6V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
945899
(0+544844+401055)In Stock | CGA0805X5R226M350MT | HRE | 35V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C6119901 | 0805 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | 35V | 22uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
935839
(443+407134+528262)In Stock | CL10A226MP8NUNE | Samsung Electro-Mechanics | 10V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C86295 | 0603 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | 10V | 22uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
935798
(0+935798+0)In Stock | B4B-PH-SM4-TB(LF)(SN) | JST | 1x4P 4P PH Tin 4 -25℃~+85℃ 2A 1 2mm Brass Alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS | C160354 | SMD,P=2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7mm | 1x4P | 4P | PH | Tin | - | 4 | -25℃~+85℃ | PA | Beige | Auxiliary soldering legs | 1 | UL94V-0 | 2mm | 100V | Brass Alloy | 11.95mm | 6.6mm | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 30 Mult: 30
Full Reel: 3000
|
934321
(0+591610+342711)In Stock
View marketplace suppliers’ inventory
| EL357N(C)(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C29981 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | 80V | 3.75kV | 50mA | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 4000
|
912011
(0+147611+764400)In Stock
View marketplace suppliers’ inventory
| GRM188R61A106KE69D | Murata Electronics | 10V 10uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C77044 | 0603 | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | 10V | 10uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 25 Mult: 25
Full Reel: 5000
|
911914
(0+348171+563743)In Stock | EL3H7(C)(TA)-G | Everlight Elec | 80V 3.75kV 50mA 100mV@1mA,10mA 1 6V 1.2V DC SSOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C92243 | SSOP-4-1.27mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | 80V | 3.75kV | 50mA | 3us@2mA,100Ω | 5us@2mA,100Ω | 100mV@1mA,10mA | 1 | 6V | 1.2V | Phototransistor | DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 5000
|
900358
(0+584838+315520)In Stock
View marketplace suppliers’ inventory
| SS210 | MDD(Microdiode Semiconductor) | 100V 850mV@2A 2A SMA(DO-214AC) Schottky Diodes ROHS | C14996 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@100V | 100V | 850mV@2A | 2A | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100 |
896352
(0+315724+580628)In Stock | XH-2A | BOOMELE(Boom Precision Elec) | 1x2P 2P XH 1 2.5mm 2 Plugin,P=2.5mm Wire To Board Connector ROHS | C20079 | Plugin,P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | XH | - | - | 2 | - | - | - | - | 1 | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
895357
(460+485609+409288)In Stock | SS34 | TWGMC | 40V Independent Type 550mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C727060 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | 550mV@3A | 3A | Independent Type | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 4000
|
894439
(3987+466386+424066)In Stock | GRM188R61E106MA73D | Murata Electronics | 25V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C91606 | 0603 | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | 25V | 10uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
885677
(0+322476+563201)In Stock | SM4007PL | MDD(Microdiode Semiconductor) | 1A Independent Type 1kV 1.1V@1A SOD-123FL Diodes - General Purpose ROHS | C64898 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kV | 1.1V@1A | 1A | Independent Type | 10uA@1kV | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
884062
(0+546549+337513)In Stock | CL31B106KAHNNNE | Samsung Electro-Mechanics | 25V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C14860 | 1206 | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | 25V | 10uF | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 4000
|
883636
(0+231130+652506)In Stock | MHT192WDT-C5 | MEIHUA | 5mA Foggy yellow lens -35℃~+85℃ White 130° 95mW 0603 LED Indication - Discrete ROHS | C397049 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -35℃~+85℃ | - | - | - | - | - | - | 95mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5mA | Foggy yellow lens | - | - | White | 130° | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
883519
(0+0+883519)In Stock | UWX1C101MCL1GB | Nichicon | 100uF 16V 129mA@10kHz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C111600 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | 100uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@85℃ | - | 16V | - | 129mA@10kHz | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
881093
(0+443032+438061)In Stock | SS34-MS | MSKSEMI | 40V 3A 550mV@3A SMA(DO-214AC) Schottky Diodes ROHS | C2836396 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | 550mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
879492
(0+544525+334967)In Stock | AO3401A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 4.2A 50mΩ@4.2A,10V 1.4W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347476 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 30V | 4.2A | 1.4W | 50mΩ@4.2A,10V | 1.3V@250uA | - | 1 Piece P-Channel | 954pF@15V | 9.4nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
859584
(624+322801+536159)In Stock
View marketplace suppliers’ inventory
| CL21A475KBQNNNE | Samsung Electro-Mechanics | 50V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C98192 | 0805 | Tape & Reel (TR) | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | 50V | 4.7uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
847802
(0+512172+335630)In Stock | 2N7002K | MDD(Microdiode Semiconductor) | 60V 300mA 1.9Ω@10V,300mA 300mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C414015 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 60V | 300mA | 300mW | 1.9Ω@10V,300mA | 1.5V@250uA | 4pF@30V | 1 N-Channel | 21pF@30V | 1.22nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
843307
(0+449217+394090)In Stock | XL-2012UGC | XINGLIGHT | 20mA 750mcd Colorless transparent lens 515nm~535nm -20℃~+85℃ Positive Stick Emerald 120° 70mW 3.2V 0805 LED Indication - Discrete ROHS | C965815 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20℃~+85℃ | - | - | - | - | - | - | 70mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | Colorless transparent lens | 750mcd | 515nm~535nm | Emerald | 120° | 3.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 525nm | Positive Stick | - | - | - | - | - | - | - |