• Home
  • /
  • Popular Products
Results: 2731
Category
Manufacturer
Package
Results: 2731
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
High level Delay Time
Data Rate
Low level Delay Time
Input threshold current
Number of Channels
power dissipation
Supply Voltage
Operating Temperature
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Inductance @ Frequency
Impedance @ Frequency
Voltage Rating
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Withstanding Voltage
Applications
Frequency Range
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Tolerance
Clamping Voltage
Maximum Energy
Typical Capatitance
Allowable Voltage (DC)
Allowable Voltage (AC)
Varistor Voltage
Peak Current
Tooth outer diameter
Performance level
size
Cusp angle
Interdental distance
Head thickness
material quality
surface treatment
specifications
pitch
grade
Groove depth
Headform
colour
Thread gauge
Nominal length
Head diameter
diameter
End processing
Dental form
length
Groove type
Slot number
standard
Tensile strength (N/mm ²)
Rotation direction
Breaking torque (N • m)
Normal temperature Frequency Tolerance
Supply Current (Max)
Frequency Stability(Full temperature range)
Output Type
Frequency
Voltage Rating (Max)
Current Rating (Max)
Number of PINs Per Row
Mounting Style
Number of Pins
Wire Gauge - mm2
Number of Rows
Wire Gauge - AWG
Pitch
Structure
Color
Connector Type
Quiescent Current
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Melting I2t
Surge and Pulse Current Charactersistics
Breaking Capacity
Type
Voltage Rating (AC)
Voltage Rating (DC)
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Rated Current
Inductance
Saturation Current (Isat)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Memory Size
Interface Type
Page Programming Time (Tpp)
Clock Frequency (fc)
Block Erase Time (tBE)
φD
L
Lead Spacing
Ripple Current
Lifetime @ Temp
Types
ESD Protect
Number of Driver
Node Number
Number of receiver
Write Cycle Time (Tw)
Write Cycle Endurance
Crystal Type
Load Capacitor
frequency range
impedance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
High level Delay Time
Data Rate
Low level Delay Time
Input threshold current
Number of Channels
power dissipation
Supply Voltage
Operating Temperature
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Inductance @ Frequency
Impedance @ Frequency
Voltage Rating
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Withstanding Voltage
Applications
Frequency Range
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Tolerance
Clamping Voltage
Maximum Energy
Typical Capatitance
Allowable Voltage (DC)
Allowable Voltage (AC)
Varistor Voltage
Peak Current
Tooth outer diameter
Performance level
size
Cusp angle
Interdental distance
Head thickness
material quality
surface treatment
specifications
pitch
grade
Groove depth
Headform
colour
Thread gauge
Nominal length
Head diameter
diameter
End processing
Dental form
length
Groove type
Slot number
standard
Tensile strength (N/mm ²)
Rotation direction
Breaking torque (N • m)
Normal temperature Frequency Tolerance
Supply Current (Max)
Frequency Stability(Full temperature range)
Output Type
Frequency
Voltage Rating (Max)
Current Rating (Max)
Number of PINs Per Row
Mounting Style
Number of Pins
Wire Gauge - mm2
Number of Rows
Wire Gauge - AWG
Pitch
Structure
Color
Connector Type
Quiescent Current
Number of Circuits
Current - Input Bias(Ib)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Rail to Rail
Melting I2t
Surge and Pulse Current Charactersistics
Breaking Capacity
Type
Voltage Rating (AC)
Voltage Rating (DC)
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Rated Current
Inductance
Saturation Current (Isat)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Memory Size
Interface Type
Page Programming Time (Tpp)
Clock Frequency (fc)
Block Erase Time (tBE)
φD
L
Lead Spacing
Ripple Current
Lifetime @ Temp
Types
ESD Protect
Number of Driver
Node Number
Number of receiver
Write Cycle Time (Tw)
Write Cycle Endurance
Crystal Type
Load Capacitor
frequency range
impedance
Min: 1
Mult: 1
Full Reel: 3000
25861
(++)
In Stock
ELM611(TA)Everlight Elec
10Mbit/s 20kV/uS DC SOP-5-4.4mm Logic Output Optoisolators ROHS
C364548SOP-5-4.4mmTape & Reel (TR)100ns10Mbit/s100ns5mA1100mW--40℃~+85℃3.75kV20kV/uSDC---------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1500
25826
(++)
In Stock
A4988SETTR-TAllegro MicroSystems, LLC
WQFN-28-EP(5x5) Stepper Motor Driver ROHS
C38437WQFN-28-EP(5x5)Tape & Reel (TR)--------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
25770
(++)
In Stock
UU9.8-10mHFH (Guangdong Fenghua Advanced Tech)
10mH@1kHz 800mΩ 2 Plugin Common Mode Filters ROHS
C148474PluginBox-packed-----------10mH@1kHz--800mΩ-2-1kV-------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
4000+: $0.1136
Ended with
00:00:00
Min: 4000
Mult: 250
SPQ: 250
150000
0%
Marketplace product, estimated lead time 3-5 business days
UU9.8-10mHFH (Guangdong Fenghua Advanced Tech)
10mH@1kHz 800mΩ 2 Plugin Common Mode Filters ROHS
C148474PluginBox-packed--------------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
25757
(++)
In Stock
AT2401CZHONGKEWEI
ZigBee 2V~3.6V 2.4GHz~2.52GHz QFN-16-EP(3x3) RF Front End Circuits ROHS
C783588QFN-16-EP(3x3)Tape & Reel (TR)------2V~3.6V-40℃~+85℃-----------ZigBee2.4GHz~2.52GHz-----------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 500
25699
(++)
In Stock
TAJC106K035RNJKyocera AVX
10uF 35V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C7211CASE-C-6032Tape & Reel (TR)--------55℃~+125℃-------------10uF35V1.6Ω@100kHz±10%-------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
10000+: $0.1375
Ended with
00:00:00
Min: 10000
Mult: 500
SPQ: 500
28500
0%
Marketplace product, estimated lead time 3-5 business days
TAJC106K035RNJKyocera AVX
10uF 35V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C7211CASE-C-6032Tape & Reel (TR)--------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
25617
(++)
In Stock
14D471KHongzhi Elec
775V 385V 300V 423V~517V Plugin Varistors ROHS
C111189PluginBag-packed-------------------------775V84.6J420pF@1kHz385V300V423V~517V4.5kA------------------------------------------------------------------------------------------------
Min: 100
Mult: 100
25609
(++)
In Stock
190839Tong Ming
phillips pan head machine screws
-C2911210-Box-packed--------------------------------------Stainless Steel 304-M2X5---------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
25583
(++)
In Stock
OT322525MJBA4SLYXC Crystal Oscillators
1.8V~3.3V ±10ppm 5mA ±20ppm CMOS 25MHz SMD3225-4P Crystal Oscillators ROHS
C669088SMD3225-4PTape & Reel (TR)------1.8V~3.3V-40℃~+85℃---------------------------------------------------±10ppm5mA±20ppmCMOS25MHz----------------------------------------------------------------
Min: 5
Mult: 5
25520
(++)
In Stock
KF2EDGK-5.08-2P-AACixi Kefa Elec
320V 15A 2 2.5 1 12~24 5.08mm 1x2P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
C440880P=5.08mmBag-packed----------------------------------------------------------------320V15A2-2P2.5112~245.08mm1x2PGreenPlug----------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
25159
(++)
In Stock
LMV358IDRTexas Instruments
Dual 15nA 1V/us 1MHz SOIC-8 Operational Amplifier ROHS
C63813SOIC-8Tape & Reel (TR)--------40℃~+125℃--------------------------------------------------------------------210uADual15nA1V/us1MHz40mA----------------------------------------------
Min: 5
Mult: 5
Full Reel: 5000
25000
(++)
In Stock
0251.125NRT1LLittelfuse
Resistive fuse 125mA Plugin,D2.8xL7.1mm Disposable fuses ROHS
C178921Plugin,D2.8xL7.1mmTape & Reel (TR)--------55℃~+125℃---------125mA-------------------------------------------------------------------50A;300AResistive fuse-----------------------------------------
Min: 5
Mult: 5
24964
(++)
In Stock
LM317T-DGSTMicroelectronics
80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C18718TO-220Tube-packed-------0℃~+125℃------------------------------------------------------Adjustable------------------1.5A-------80dB@(120Hz)10mA-1.2V~37VPositive electrode140VOvercurrent Protection(OCP);Thermal Protection(TSD)-------------------------------
Min: 10
Mult: 10
Full Reel: 2000
24964
(++)
In Stock
SWPA3015S2R2MTSunlord
2A 2.2uH ±20% SMD,3x3mm Power Inductors ROHS
C43389SMD,3x3mmTape & Reel (TR)------------------------±20%------------------------------------------------------------------------2A2.2uH-----------------------------
Min: 5
Mult: 5
Full Reel: 500
24915
(++)
In Stock
SMDRI127-101MTSXN(Shun Xiang Nuo Elec)
1.7A 100uH Shielded inductor ±20% 3.5A SMD,12.3x12.3mm Power Inductors ROHS
C10150SMD,12.3x12.3mmTape & Reel (TR)--------------220mΩ---------±20%-------------------------------------------------------------Shielded inductor----------1.7A100uH3.5A----------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
24856
(++)
In Stock
AO3401AAlpha & Omega Semicon
30V 4A 44mΩ@10V,4.3A 1.4W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C15127SOT-23Tape & Reel (TR)--------55℃~+150℃@(Tj)------------------------------------------------------------------------------1 Piece P-Channel-------------30V4A44mΩ@10V,4.3A1.4W1.3V@250uA1.2nF@15V12.2nC@4.5V---------------------
Marketplace
Lightning Deals Learn more
309000+: $0.0253
Ended with
00:00:00
LCSC-Reels Available
Min: 309000
Mult: 10
SPQ: 3000
2472000
0%
Marketplace product, estimated lead time 14-16 business days
AO3401AAlpha & Omega Semicon
30V 4A 44mΩ@10V,4.3A 1.4W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C15127SOT-23Tape & Reel (TR)--------------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
24792
(++)
In Stock
W25Q16JVSNIQWinbond Elec
16Mbit SPI 133MHz SOIC-8 NOR FLASH ROHS
C2456211SOIC-8Tape & Reel (TR)------2.7V~3.6V-40℃~+85℃---------------------------------------------------------------------------------------------------16MbitSPI400us133MHz120ms@(32KB)----------------
Min: 10
Mult: 10
24757
(++)
In Stock
01EC4294SHC1000UF25VKNSCHA
1000uF 25V ±20% 450mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
C503217Plugin,D10xL16mmBag-packed---------------------1000uF25V-±20%---------------------------------------------------------------------------------------10mm16mm5mm450mA@120Hz5000hrs@105℃-----------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
24743
(++)
In Stock
SY6280AAACSilergy Corp
SOT-23-5 Power Distribution Switches ROHS
C207620SOT-23-5Tape & Reel (TR)--------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 5000
24730
(++)
In Stock
SIT3088ETKSIT
Transceiver 14Mbps DFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
C601076DFN-8-EP(3x3)Tape & Reel (TR)-14Mbps----3V~5.5V-40℃~+125℃-------------------------------------------------------------------------------------------------------------Transceiver±15kV12561------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
24728
(++)
In Stock
AT24C02C-SSHM-TMicrochip Tech
2Kbit 400kHz I2C SOIC-8 EEPROM ROHS
C6203SOIC-8Tape & Reel (TR)------1.7V~5.5V-40℃~+85℃---------------------------------------------------------------------------------------------------2KbitI2C-400kHz-----------5ms1,000,000 Times----
Marketplace
Lightning Deals Learn more
8000+: $0.1006
Ended with
00:00:00
LCSC-Reels Available
Min: 8000
Mult: 4000
SPQ: 4000
64000
0%
Marketplace product, estimated lead time 6-8 business days
AT24C02C-SSHM-TMicrochip Tech
2Kbit 400kHz I2C SOIC-8 EEPROM ROHS
C6203SOIC-8Tape & Reel (TR)--------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
24710
(++)
In Stock
6I08000F20UCGSJK(SHENZHEN CRYSTAL TECH)
8MHz Surface Mount Crystal 20pF ±20ppm ±30ppm SMD5032 Crystals ROHS
C251585SMD5032Tape & Reel (TR)--------40℃~+85℃---------------------------------------------------±20ppm-±30ppm-8MHz------------------------------------------------------------Surface Mount Crystal20pF--
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
24703
(++)
In Stock
WST4041Winsok Semicon
40V 6A 40mΩ@10V,3A 1.4W 2.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS
C148357SOT-23Tape & Reel (TR)--------------------------------------------------------------------------------------1 Piece P-Channel-------------40V6A40mΩ@10V,3A1.4W2.2V@250uA-----------------------
Min: 20
Mult: 20
Full Reel: 5000
24666
(++)
In Stock
BW0021AG-L3.5W1.5H2.5BAT WIRELESS
AntennaShrapnel
-C2826519-Tape & Reel (TR)----------------------------------3.5x1.5x2.5mm---Stainless Steel-----------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
24571
(++)
In Stock
SN74LVC2T45DCURTexas Instruments
VSSOP-8-0.5mm Buffers, Drivers, Receivers, Transceivers ROHS
C15741VSSOP-8-0.5mmTape & Reel (TR)--------------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
24549
(++)
In Stock
KIA50N06BDKIA Semicon Tech
60V 50A 12.5mΩ@10V,30A 88W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C130980TO-252-2(DPAK)Tape & Reel (TR)--------------------------------------------------------------------------------------1 N-Channel-------------60V50A12.5mΩ@10V,30A88W4V@250uA-----------------------