• Home
  • /
  • Popular Products
Results: 2731
Category
Manufacturer
Package
Results: 2731
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Number of Channels
On-State Resistance (Max)
Switch Circuit
Supply Voltage
Quiescent Current (Iq)
Resolution
Interface Type
Detection color
Standard
Current Rating - Power (Max)
Number of Ports
Mounting Style
Number of Contacts
Gender
Operating Temperature Range
Core Colour
Rated Voltage (Max)
Connector Type
Connect-Disconnect Life
Inside Contact Diameter
Outside Contact Diameter
Current Rating (Max)
Voltage Rating (Max)
Gain Bandwidth Product(GBP)
Output Type
Current - Input Bias(Ib)
Number of Circuits
Output Current
Rail to Rail
Lifetime @ Temp
L
φD
Ripple Current
Voltage Rated
Temperature Coefficient
Lead Spacing
ADC (Bit)
GPIO Ports Number
Application Area
PWM (Bit)
Program Memory Type
Program Storage Size
CPU Core
Low Voltage Detection Threshold
Impedance @ Frequency
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Turn-on time
Relay Contact Form
Isolation Voltage(rms)
Turn-off time
Input Forward Voltage
Voltage - Load
On Resistance
Continuous Load Current
Load Type
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Voltage
Input Voltage
PoE
Shielding
Ratings
Contact Plating
Contact Material
Supplementary Features
LED
Supply Current
Applications Function
Protocol
Data Rate
Number of Pins
Structure
Color
Wire Gauge - AWG
Pitch
Wire Gauge - mm2
Number of Rows
Number of PINs Per Row
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Frequency
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Number of Channels
On-State Resistance (Max)
Switch Circuit
Supply Voltage
Quiescent Current (Iq)
Resolution
Interface Type
Detection color
Standard
Current Rating - Power (Max)
Number of Ports
Mounting Style
Number of Contacts
Gender
Operating Temperature Range
Core Colour
Rated Voltage (Max)
Connector Type
Connect-Disconnect Life
Inside Contact Diameter
Outside Contact Diameter
Current Rating (Max)
Voltage Rating (Max)
Gain Bandwidth Product(GBP)
Output Type
Current - Input Bias(Ib)
Number of Circuits
Output Current
Rail to Rail
Lifetime @ Temp
L
φD
Ripple Current
Voltage Rated
Temperature Coefficient
Lead Spacing
ADC (Bit)
GPIO Ports Number
Application Area
PWM (Bit)
Program Memory Type
Program Storage Size
CPU Core
Low Voltage Detection Threshold
Impedance @ Frequency
DC Resistance (DCR)
Voltage Rating - DC
Number of Lines
Current Rating
Turn-on time
Relay Contact Form
Isolation Voltage(rms)
Turn-off time
Input Forward Voltage
Voltage - Load
On Resistance
Continuous Load Current
Load Type
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Voltage
Input Voltage
PoE
Shielding
Ratings
Contact Plating
Contact Material
Supplementary Features
LED
Supply Current
Applications Function
Protocol
Data Rate
Number of Pins
Structure
Color
Wire Gauge - AWG
Pitch
Wire Gauge - mm2
Number of Rows
Number of PINs Per Row
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Frequency
Min: 5
Mult: 5
Full Reel: 2500
24549
(++)
In Stock
KIA50N06BDKIA Semicon Tech
60V 50A 12.5mΩ@10V,30A 88W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS
C130980TO-252-2(DPAK)Tape & Reel (TR)60V50A12.5mΩ@10V,30A88W4V@250uA1 N-Channel---------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 400
24527
(++)
In Stock
TAJE107M025RNJKyocera AVX
100uF 25V 300mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C7230CASE-E-7343-43(mm)Tape & Reel (TR)------100uF25V-55℃~+125℃300mΩ@100kHz±20%----------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
24469
(++)
In Stock
CD4051BPWRTexas Instruments
8 125Ω SPST(SPST) TSSOP-16 Analog Switches, Multiplexers ROHS
C54587TSSOP-16Tape & Reel (TR)---------55℃~+125℃--8125ΩSPST(SPST)3V~20V------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
24418
(++)
In Stock
BH1750FVI-TRROHM Semicon
16 I2C WSOF-6 Ambient Light Sensors ROHS
C78960WSOF-6Tape & Reel (TR)---------40℃~+85℃-----2.4V~3.6V-16I2C---------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
24414
(++)
In Stock
TYPE-C 24P QCHTSHOU HAN
USB 3.1 3A 1 Horizontal attachment 24P Female -40℃~+85℃ Type-C SMD USB Connectors ROHS
C456013SMDTape & Reel (TR)-------------------USB 3.13A1Horizontal attachment24PFemale-40℃~+85℃Black30VType-C10,000 times---------------------------------------------------------------------
Min: 10
Mult: 10
24384
(++)
In Stock
DC-005 2.0BOOMELE(Boom Precision Elec)
Bend insert DC Power Receptacle -25℃~+85℃ 2mm 6.4mm 1A 12V Plugin DC Power Connectors ROHS
C16214PluginBag-packed----------------------Bend insert---25℃~+85℃--DC Power Receptacle-2mm6.4mm1A12V-----------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
24341
(++)
In Stock
AD8605ARTZ-REEL7Analog Devices
10MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS
C9641SOT-23-5Tape & Reel (TR)---------40℃~+125℃-------------------------10MHz-0.2pASingle channel80mA------------------------------------------------------------
Marketplace
Lightning Deals Learn more
3000+: $0.326
Ended with
00:00:00
LCSC-Reels Available
Min: 3000
Mult: 1
SPQ: 3000
80000
0%
Marketplace product, estimated lead time 3-5 business days
AD8605ARTZ-REEL7Analog Devices
10MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS
C9641SOT-23-5Tape & Reel (TR)---------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
24289
(++)
In Stock
189RV0019KNSCHA
220uF 35V 600mA@100KHz 160mΩ@100KHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
C7471881SMD,D6.3xL7.7mmTape & Reel (TR)------220uF35V-55℃~+105℃160mΩ@100KHz±20%-----------------------------2000hrs@105℃7.7mm6.3mm600mA@100KHz-------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 2000
24271
(++)
In Stock
1206X476M100NTFH (Guangdong Fenghua Advanced Tech)
10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C963811206Tape & Reel (TR)------47uF---±20%---------------------------------10VX5R-----------------------------------------------------
Min: 5
Mult: 5
24233
(++)
In Stock
GR228M035J25RR0VH4FP0CX(Dongguan Chengxing Elec)
2200uF 35V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
C43275Plugin,D13xL25mmBag-packed------2200uF35V-40℃~+105℃-±20%------------------------------25mm13mm---5mm----------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 1000
24086
(++)
In Stock
GRM32ER60J107ME20LMurata Electronics
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C881541210Tape & Reel (TR)------100uF---±20%---------------------------------6.3VX5R-----------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 2000
24008
(++)
In Stock
CL31B105KBHNNNESamsung Electro-Mechanics
50V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C18481206Tape & Reel (TR)------1uF---±10%---------------------------------50VX7R-----------------------------------------------------
Min: 6
Mult: 6
23963
(++)
In Stock
STC8H1K08-36I-TSSOP20STC Micro
51Series TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C915673TSSOP-20Tube-packed-----------------------------------------------10bit17-16bitFLASH8KB51Series1.9V~5.5V--------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
23953
(++)
In Stock
ACM2520-301-2P-T002TDK
300Ω@100MHz 350mΩ 2 2520 Common Mode Filters ROHS
C765772520Tape & Reel (TR)---------40℃~+85℃----------------------------------------------300Ω@100MHz350mΩ20V2400mA---------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
23948
(++)
In Stock
GAQY211G2SSUPSiC
1.2V 40V 60mΩ 2.5A SOP-4 Solid State Relays (MOS Output) ROHS
C7435104SOP-4Tape & Reel (TR)------------------------------------------------------------800us-2.5kV20us1.2V40V60mΩ2.5A-------------------------------
Min: 1
Mult: 1
Full Reel: 500
23930
(++)
In Stock
LM2596S-12UMW(Youtai Semiconductor Co., Ltd.)
Step-down type Fixed 12V 40V 3A TO-263-5 DC-DC Converters ROHS
C347422TO-263-5Tape & Reel (TR)---------40℃~+125℃@(TA)------80uA-------------------Fixed--3A------------------------------NoStep-down type1Step-down150kHzBuilt-in12V40V----------------------
Min: 1
Mult: 1
23891
(++)
In Stock
R-RJ45R08P-C000Ckmtw(Shenzhen Cankemeng)
RJ45Receptacle 1 Shielded Bend insert WithLED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
C386757PluginTray---------------------1Bend insert--0℃~+70℃--RJ45Receptacle-------------------------------------------------Shielded---Fishhook Foot (Plastic)WithLED---------------
Min: 5
Mult: 5
Full Reel: 500
23877
(++)
In Stock
RVT470UF35V67RV0056KNSCHA
470uF 35V 286mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
C2836436SMD,D10xL10.2mmTape & Reel (TR)------470uF35V-55℃~+105℃-±20%-----------------------------2000hrs@105℃10.2mm10mm286mA@120Hz-------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
23813
(++)
In Stock
TJA1050T/CM,118NXP Semicon
SOP-8 CAN Transceivers ROHS
C6952SOP-8Tape & Reel (TR)--------------4.75V~5.25V---------------------------------------------------------------------50mA--------------
Min: 5
Mult: 5
Full Reel: 500
23806
(++)
In Stock
1812B104K631NTFH (Guangdong Fenghua Advanced Tech)
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C6962561812Tape & Reel (TR)------100nF---±10%---------------------------------630VX7R-----------------------------------------------------
Marketplace
Lightning Deals Learn more
20000+: $0.0312
Ended with
00:00:00
Min: 20000
Mult: 500
SPQ: 500
300000
0%
Marketplace product, estimated lead time 3-5 business days
1812B104K631NTFH (Guangdong Fenghua Advanced Tech)
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C6962561812Tape & Reel (TR)---------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
23791
(++)
In Stock
CA45-B-25V-10uF-KCEC(Shenzhen Zhenhua XinYun Elec)
10uF 25V 6Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C128259CASE-B-3528-19(mm)Tape & Reel (TR)------10uF25V-55℃~+125℃6Ω@100kHz±10%----------------------------------------------------------------------------------------
Min: 1
Mult: 1
23774
(++)
In Stock
GL850G-HHY22Genesys Logic
SSOP-28-208mil USB Converters ROHS
C136617SSOP-28-208milTube-packed---------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
23713
(++)
In Stock
TJA1044GT/3ZNXP Semicon
5Mbps SO-8 CAN Transceivers ROHS
C961486SO-8Tape & Reel (TR)---------40℃~+150℃-----4.75V~5.25V------------------------------------------------------------------------5Mbps-----------
Min: 5
Mult: 5
23696
(++)
In Stock
KF301-5.0-2PCixi Kefa Elec
1x2P -30℃~+120℃ 17A 250V Blue 14~22 Direct Insert 5mm 1.5 1 2 Plugin,P=5mm Screw Terminal Blocks ROHS
C474881Plugin,P=5mmBag-packed----------------------Direct Insert---30℃~+120℃------17A250V------------------------------------------------------2P1x2PBlue14~225mm1.512---
Min: 1
Mult: 1
Full Reel: 3000
23675
(++)
In Stock
OT322524MJBA4SLYXC Crystal Oscillators
1.8V~3.3V ±10ppm ±20ppm CMOS 24MHz SMD3225-4P Crystal Oscillators ROHS
C717686SMD3225-4PTape & Reel (TR)---------40℃~+85℃-----1.8V~3.3V--------------------CMOS------------------------------------------------------------±10ppm±20ppm24MHz