Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Logic Type
|
Supply Voltage
|
OperatingTemperature
|
Output Type
|
Source Current
|
Sink Current
|
Propagation Delay
|
Strike Gundam
|
Switch Width
|
Pin Style
|
Switch Height
|
Actuator/Cap Color
|
Contact Current
|
Actuator Style
|
Circuit
|
Switch Length
|
Mechanical Life
|
Voltage Rating (DC)
|
On-State Resistance (Max)
|
Operating Temperature
|
Operating Current
|
Bias
|
Display Configurations
|
Duty cycle
|
Interface
|
Operating Voltage
|
Number of Channels
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Ripple Current
|
Tolerance
|
Lifetime @ Temp
|
Memory Size
|
Clock Frequency (fc)
|
Interface Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Voltage
|
Output Current
|
Input Voltage
|
material quality
|
surface treatment
|
specifications
|
Product Description
|
Fuse Type
|
Fuseholder Type
|
Fuse Size
|
Plastic Material
|
Data Rate(Max)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Types
|
ESD Protect
|
Data Rate
|
Driver/receiver
|
Whether the isolation
|
Node Number
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Application Function
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Logic Type
|
Supply Voltage
|
OperatingTemperature
|
Output Type
|
Source Current
|
Sink Current
|
Propagation Delay
|
Strike Gundam
|
Switch Width
|
Pin Style
|
Switch Height
|
Actuator/Cap Color
|
Contact Current
|
Actuator Style
|
Circuit
|
Switch Length
|
Mechanical Life
|
Voltage Rating (DC)
|
On-State Resistance (Max)
|
Operating Temperature
|
Operating Current
|
Bias
|
Display Configurations
|
Duty cycle
|
Interface
|
Operating Voltage
|
Number of Channels
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Ripple Current
|
Tolerance
|
Lifetime @ Temp
|
Memory Size
|
Clock Frequency (fc)
|
Interface Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Voltage
|
Output Current
|
Input Voltage
|
material quality
|
surface treatment
|
specifications
|
Product Description
|
Fuse Type
|
Fuseholder Type
|
Fuse Size
|
Plastic Material
|
Data Rate(Max)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Types
|
ESD Protect
|
Data Rate
|
Driver/receiver
|
Whether the isolation
|
Node Number
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Application Function
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
12168
(0+12168+0)In Stock
View marketplace suppliers’ inventory
| 430451000 | MOLEX | 2x5P 10P Micro-Fit(MX 3.0) Tin 3mm 5 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS | C122421 | Push-Pull,P=3mm | Tray | 12.24mm | 2x5P | 10P | Micro-Fit(MX 3.0) | Tin | 3mm | 5 | -40℃~+105℃ | 8.5A | Black | Fishhook Foot (Plastic) | 2 | UL94V-0 | 3mm | 600V | Brass | 18.65mm | 8.77mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
12161
(0+5142+7019)In Stock
View marketplace suppliers’ inventory
| 74HC573D,653 | Nexperia | D-Type Locking Device 2V~6V 14ns SOIC-20-300mil Latches ROHS | C5608 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | D-Type Locking Device | 2V~6V | -40℃~+125℃ | Tri-State | 7.8mA | 7.8mA | 14ns | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 1000
|
12143
(0+0+12143)In Stock | KH-6X6X5H-STM | Shenzhen Kinghelm Elec | Without 6mm 5mm 50mA Round Button Standing paste SPST 6mm 80,000 Times 12V SMD Tactile Switches ROHS | C2837531 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Standing paste | - | - | - | - | - | - | - | Without | 6mm | Gullwing | 5mm | Black | 50mA | Round Button | SPST | 6mm | 80,000 Times | 12V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
12142
(0+8000+4142)In Stock
View marketplace suppliers’ inventory
| FSUSB42MUX | onsemi | 6.5Ω MSOP-10 Analog Switches, Multiplexers ROHS | C11355 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.4V~4.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
12115
(0+4545+7570)In Stock | TM1621B | TM(Shenzhen Titan Micro Elec) | 60uA 4-wire Serial Interface 2.4V~5.2V SSOP-48-300mil LCD Drivers ROHS | C5174490 | SSOP-48-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+75℃ | 60uA | 1/2, 1/3 | - | 1/2, 1/3, 1/4 | 4-wire Serial Interface | 2.4V~5.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
12111
(0+12111+0)In Stock | CD4051BPWR | Texas Instruments | 1 240Ω TSSOP-16 Analog Switches, Multiplexers ROHS | C54587 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V~20V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 240Ω | - | - | - | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 18000+:
$0.0696
Ended with
00:00:00 (Expired) | Min: 18000 Mult: 5
SPQ: 2000
|
100000
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| CD4051BPWR | Texas Instruments | 1 240Ω TSSOP-16 Analog Switches, Multiplexers ROHS | C54587 | TSSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2500
|
12098
(0+295+11803)In Stock
View marketplace suppliers’ inventory
| MBRS360T3G | onsemi | 60V 630mV@3A 3A SMC(DO-214AB) Schottky Diodes ROHS | C24449 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 150uA@60V | 60V | 630mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 6 Mult: 6 |
12056
(0+12056+0)In Stock
View marketplace suppliers’ inventory
| 430450212 | MOLEX | 2x1P 2P Micro-Fit(MX 3.0) Tin 3mm 1 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS | C293362 | Plugin,P=3mm | Tray | 8.77mm | 2x1P | 2P | Micro-Fit(MX 3.0) | Tin | 3mm | 1 | -40℃~+105℃ | 8.5A | Black | With column;K-leg punch | 2 | UL94V-0 | 3mm | 600V | Brass | 6.65mm | 9.91mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12030
(0+12029+1)In Stock
View marketplace suppliers’ inventory
| DRV8837CDSGR | Texas Instruments | WSON-8-EP(2x2) Brushed DC Motor Drivers ROHS | C191000 | WSON-8-EP(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
12026
(0+0+12026)In Stock | 35ZLH100MEFC6.3X11 | Rubycon | 100uF 35V 270mA@120Hz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C109392 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | 100uF | 35V | 6.3mm | 11mm | 2.5mm | 270mA@120Hz | ±20% | 6000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
12010
(0+2976+9034)In Stock
View marketplace suppliers’ inventory
| FM24CL64B-GTR | Infineon/Cypress Semicon | 64Kbit 1MHz I2C SOIC-8-150mil FRAM ROHS | C9829 | SOIC-8-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7V~3.65V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 64Kbit | 1MHz | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
11967
(0+11967+0)In Stock
View marketplace suppliers’ inventory
| BSC030N08NS5 | Infineon Technologies | 80V 100A 3mΩ@10V,50A 2.5W 3.8V@95uA 1 N-Channel TDSON-8-EP(5x6) MOSFETs ROHS | C501507 | TDSON-8-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 100A | 3mΩ@10V,50A | 2.5W | 3.8V@95uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
11932
(0+11932+0)In Stock
View marketplace suppliers’ inventory
| LMR14020SDDAR | Texas Instruments | Step-down type Adjustable 800mV~28V 2A 4V~40V HSOP-8-EP DC-DC Converters ROHS | C187824 | HSOP-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Adjustable | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(TJ) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | 1 | Step-down | 2.5MHz | Built-in | 800mV~28V | 2A | 4V~40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 700
|
11916
(0+6509+5407)In Stock | SMTSO3060CTJ | Sinhoo | SMD round nut | - | C2915637 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tin-plated | M3X6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
11914
(0+827+11087)In Stock | EUP3458VIR1 | Eutech Microelectronics | Step-down type 1.2A 4.5V~30V SOT-23-6 DC-DC Converters ROHS | C89300 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Step-down type | 1 | Step-down | 1.2MHz | Built-in | - | 1.2A | 4.5V~30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
11849
(0+2931+8918)In Stock | FH1-200CK-B | HONGJU | Plugin Fuseholders ROHS | C268205 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
11828
(0+2500+9328)In Stock | SM06B-GHS-TB(LF)(SN) | JST | 1x6P 6P GH Tin 6 -25℃~+85℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C133065 | SMD,P=1.25mm,Surface Mount,Right Angle | Tape & Reel (TR) | 4.13mm | 1x6P | 6P | GH | Tin | - | 6 | -25℃~+85℃ | 1A | White | Auxiliary soldering legs | 1 | UL94V-0 | 1.25mm | 50V | Phosphor Bronze | 10.75mm | 4.25mm | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PA9T | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
11821
(0+3999+7822)In Stock | ADM2587EBRWZ-REEL7 | Analog Devices | SOIC-20-300mil Isolated RS-485/422 Transceivers ROHS | C12081 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500Kbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 400+:
$3.3679
Ended with
00:00:00 | Min: 400 Mult: 1
SPQ: 400
|
10000
Marketplace product, estimated lead time
1-3
business days
View marketplace suppliers’ inventory
| ADM2587EBRWZ-REEL7 | Analog Devices | SOIC-20-300mil Isolated RS-485/422 Transceivers ROHS | C12081 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
11804
(0+11804+0)In Stock | STM32F407VET6 | STMicroelectronics | 512KB 1.8V~3.6V ARM-M4 192KB 168MHz FLASH 82 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C28730 | LQFP-100(14x14) | Tray | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | Yes | 512KB | - | - | 1.8V~3.6V | Yes | ARM-M4 | DMA;LCD/LED Driver;PWM | - | - | Yes | Yes | 192KB | - | Yes | 168MHz | 12bit | FLASH | 12bit | 82 | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 540+:
$1.5665
Ended with
00:00:00 | Min: 540 Mult: 1
SPQ: 90
|
27000
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| STM32F407VET6 | STMicroelectronics | 512KB 1.8V~3.6V ARM-M4 192KB 168MHz FLASH 82 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | C28730 | LQFP-100(14x14) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2500
|
11742
(0+7046+4696)In Stock | SN65LBC184DR | UMW(Youtai Semiconductor Co., Ltd.) | Transceiver 250Kbps 1/1 SOP-8 RS-485 / RS-422 ICs ROHS | C2829051 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.75V~5.25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | ±15kV | 250Kbps | 1/1 | No | 128 | - | - | - | ||
| Min: 1 Mult: 1 |
11714
(0+9595+2119)In Stock | W29N01HVSINA | Winbond Elec | TSOPI-48 NAND FLASH ROHS | C129399 | TSOPI-48 | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11713
(0+4917+6796)In Stock
View marketplace suppliers’ inventory
| IRLML6401TRPBF | Infineon Technologies | 12V 4.3A 50mΩ@4.5V,4.3A 1.3W 950mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3034 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | 4.3A | 50mΩ@4.5V,4.3A | 1.3W | 950mV@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 830pF@10V | 15nC@5V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11668
(0+0+11668)In Stock
View marketplace suppliers’ inventory
| CAT24C128WI-GT3 | onsemi | 128Kbit I2C SOIC-8 EEPROM ROHS | C81195 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 128Kbit | - | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
11654
(0+11654+0)In Stock | SR8201F | CoreChips | QFN-32-EP(5x5) Ethernet Transceivers ROHS | C378491 | QFN-32-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
11633
(0+11632+1)In Stock
View marketplace suppliers’ inventory
| AOD4185 | Alpha & Omega Semicon | 40V 40A 15mΩ@10V,20A 3V@250uA 1 Piece P-Channel TO-252(DPAK) MOSFETs ROHS | C400894 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 40A | 15mΩ@10V,20A | 2.5W;62.5W | 3V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.55nF@20V | 55nC@10V | - |