• Home
  • /
  • Popular Products
Results: 2593
Category
Manufacturer
Package
Results: 2593
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Interrupt Output
Supply Voltage
Number of I/O
Clock Frequency
Output Source current
Output Type
Output Sink Current
Interface
Data Rate
Types
Driver/receiver
Temperature Coefficient
Power(Watts)
Turns
Resistance
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Current Rating - Power (Max)
Standard
Number of Ports
Mounting Style
Gender
Operating Temperature Range
Connector Type
material quality
surface treatment
specifications
Product Description
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
colour
length
size
Ratings
Number of Channels
Application Function
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Frequency
Voltage - Input Offset(Vos)
Gain Bandwidth Product(GBP)
Current - Input Bias(Ib)
Supply Current Per Channel
Rated Output Current
Current Ratio
Secondary Side Inductance
Current Rating
Frequency Range
DCR Primary Side (Max)
DCR Secondary Side (Max)
Linearity
High Potential
operating temperature
Inductor
port
Turns Ratio
HI-POT
rate
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Current
Input Voltage
Output Voltage
Switch Frequency
Features
Dimming
Operating temperature
Channels
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Locking Feature
Number of Contacts
Height Above Board
Contact Type
Mounting Type
FFC, FCB Thickness
Pitch
Interrupt Output
Supply Voltage
Number of I/O
Clock Frequency
Output Source current
Output Type
Output Sink Current
Interface
Data Rate
Types
Driver/receiver
Temperature Coefficient
Power(Watts)
Turns
Resistance
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Current Rating - Power (Max)
Standard
Number of Ports
Mounting Style
Gender
Operating Temperature Range
Connector Type
material quality
surface treatment
specifications
Product Description
Rated Current
Inductance
DC Resistance (DCR)
Saturation Current (Isat)
colour
length
size
Ratings
Number of Channels
Application Function
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Frequency
Voltage - Input Offset(Vos)
Gain Bandwidth Product(GBP)
Current - Input Bias(Ib)
Supply Current Per Channel
Rated Output Current
Current Ratio
Secondary Side Inductance
Current Rating
Frequency Range
DCR Primary Side (Max)
DCR Secondary Side (Max)
Linearity
High Potential
operating temperature
Inductor
port
Turns Ratio
HI-POT
rate
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Current
Input Voltage
Output Voltage
Switch Frequency
Features
Dimming
Operating temperature
Channels
Infrared Data Association
Low-Voltage Detect
CCP Capture/Compare
Program Storage Size
Internal Comparator
communication protocol
Operating Voltage Range
Watchdog
CPU Core
Peripheral/Function
Real-Time Clock
Secure Digital Input and Output
Universal Serial Bus
Direct Memory Access
RAM Size
PWM (Bit)
Internal Oscillator
CPU Maximum Speed
DAC (Bit)
Program Memory Type
ADC (Bit)
GPIO Ports Number
Min: 5
Mult: 5
Full Reel: 1000
17800
(++)
In Stock
WS2812B-B/TWorldsemi
SMD5050 RGB LEDs(Built-in IC) ROHS
C2761795SMD5050Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 400
17736
(++)
In Stock
TAJE477K010RNJKyocera AVX
470uF 10V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C7234CASE-E-7343-43(mm)Tape & Reel (TR)470uF10V-55℃~+125℃500mΩ@100kHz±10%-------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
800+: $0.5808
Ended with
00:00:00
Min: 800
Mult: 400
SPQ: 400
20000
0%
Marketplace product, estimated lead time 3-5 business days
TAJE477K010RNJKyocera AVX
470uF 10V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C7234CASE-E-7343-43(mm)Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2000
17734
(++)
In Stock
AFC07-S40ECA-00JUSHUO
Drawer Type 40P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
C262648SMD,P=0.5mm,Surface Mount,Right AngleTape & Reel (TR)-----Drawer Type40P2mmContact,TopHorizontal attachment0.3mm0.5mm------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
17734
(++)
In Stock
PCA9555PW,118NXP Semicon
16 400kHz TSSOP-24 I/O Expanders ROHS
C128392TSSOP-24Tape & Reel (TR)---40℃~+85℃---------With Interrupt Output2.3V~5.5V16400kHz10mAPush-pull type25mAI2C;SMBus----------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
17724
(++)
In Stock
MAX3232IPWRTexas Instruments
250Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS
C113205TSSOP-16Tape & Reel (TR)---40℃~+85℃----------3V~5.5V------250KbpsTransceiver2/2-------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
6000+: $0.2232
Ended with
00:00:00
Min: 6000
Mult: 1
SPQ: 2000
20000
0%
Marketplace product, estimated lead time 5-7 business days
MAX3232IPWRTexas Instruments
250Kbps Transceiver 2/2 TSSOP-16 RS232 ICs ROHS
C113205TSSOP-16Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 2500
17688
(++)
In Stock
TC33X-2-103EBOURNS
±25% ±250ppm/℃ 150mW 10kΩ SMD-3P,3.8x3.6mm Potentiometers, Variable Resistors ROHS
C719176SMD-3P,3.8x3.6mmTape & Reel (TR)----±25%------------------±250ppm/℃150mW110kΩ---------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
17662
(++)
In Stock
IRF7416TRPBFInfineon Technologies
30V 10A 20mΩ@10V,5.6A 2.5W 1V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS
C3000SOIC-8Tape & Reel (TR)---55℃~+150℃@(Tj)------------------------30V10A20mΩ@10V,5.6A2.5W1V@250uA1 Piece P-Channel1.7nF@25V92nC@10V-------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
17614
(++)
In Stock
TPS60400DBVRTexas Instruments
SOT-23-5 Charge Pumps ROHS
C9839SOT-23-5Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
17605
(++)
In Stock
USBLC6-2SC6STMicroelectronics
5A 17V 6V Unidirectional 5.25V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
C7519SOT-23-6Tape & Reel (TR)---40℃~+125℃@(Tj)-----------------------------ESD--5A17VDual channel6VUnidirectional5.25V-------------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1000
17569
(++)
In Stock
U262-161N-4BVC11XKB Connection
3A 1 16P Female -40℃~+85℃ Type-C SMD USB Connectors ROHS
C319148SMDTape & Reel (TR)------16P----------------------------------3A-1-Female-40℃~+85℃Type-C------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 700
17566
(++)
In Stock
SMTSO3060CTJSinhoo
SMD round nut
-C2915637-Tape & Reel (TR)-------------------------------------------------TinningM3X6---------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 500
17453
(++)
In Stock
FXL1040-220-Mcjiang (Changjiang Microelectronics Tech)
5A 22uH Integrated molded inductor ±20% 5.5A SMD,11.5x10mm Power Inductors ROHS
C475917SMD,11.5x10mmTape & Reel (TR)----±20%---------------------------Integrated molded inductor-------------------5A22uH66mΩ5.5A----------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 10000
17453
(++)
In Stock
ICSRC6508-030SFRModa-Innochips
Shielding clips
-C2836609-Tape & Reel (TR)--------------------------------------------------------White-6.5mm*1.22mm-------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 1500
17426
(++)
In Stock
MWSA0603S-100MTSunlord
4.5A 10uH ±20% 5.5A SMD,7x6.6mm Power Inductors ROHS
C132141SMD,7x6.6mmTape & Reel (TR)----±20%-----------------------------------------------4.5A10uH67mΩ5.5A----------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
17406
(++)
In Stock
TP181A1-CR3PEAK
SC70-6 Current Sense Amplifiers ROHS
C2902349SC70-6Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
17402
(++)
In Stock
6TPE220MAZBPANASONIC
220uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS
C79111-Tape & Reel (TR)220uF6.3V-55℃~+105℃35mΩ@100kHz±20%-------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
17375
(++)
In Stock
RTL8211F-CGRealtek Semicon
WQFN-40-EP(5x5) Ethernet Transceivers ROHS
C187932WQFN-40-EP(5x5)Tray------------------------------------------------------------------------------------------------------------------------
Marketplace
Lightning Deals Learn more
4900+: $0.5542
Ended with
00:00:00
Min: 4900
Mult: 490
SPQ: 490
49000
0%
Marketplace product, estimated lead time 6-8 business days
RTL8211F-CGRealtek Semicon
WQFN-40-EP(5x5) Ethernet Transceivers ROHS
C187932WQFN-40-EP(5x5)Tray------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
17347
(++)
In Stock
OT2EL4C4JI-111OLP-27MYXC Crystal Oscillators
1.8V~3.3V ±10ppm ±20ppm CMOS 27MHz SMD3225-4P Crystal Oscillators ROHS
C5203549SMD3225-4PTape & Reel (TR)---40℃~+85℃----------1.8V~3.3V---CMOS--------------------------------------------±10ppm±20ppm27MHz-------------------------------------------------------
Min: 5
Mult: 5
17345
(++)
In Stock
USB-B10-BRWXUNPU
1.5A USB 2.0 1 Bend insert 4P Female -20℃~+70℃ Type-B Plugin USB Connectors ROHS
C720549PluginTray------4P----------------------------------1.5AUSB 2.01Bend insertFemale-20℃~+70℃Type-B------------------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
17321
(++)
In Stock
TL074CDRTexas Instruments
3mV 5.25MHz 65pA SOIC-14 FET Input Amplifiers ROHS
C12594SOIC-14Tape & Reel (TR)--0℃~+70℃--------------------------------------------------------------3mV5.25MHz65pA1.4mA---------------------------------------------------
Marketplace
Lightning Deals Learn more
17500+: $0.0683
Ended with
00:00:00
LCSC-Reels Available
Min: 17500
Mult: 5
SPQ: 2500
80000
0%
Marketplace product, estimated lead time 5-7 business days
TL074CDRTexas Instruments
3mV 5.25MHz 65pA SOIC-14 FET Input Amplifiers ROHS
C12594SOIC-14Tape & Reel (TR)------------------------------------------------------------------------------------------------------------------------
Min: 1
Mult: 1
17270
(++)
In Stock
ZMPT107-1ZHE MING LANG XI
2mA Voltage transformer 1:1 2mA Plugin Current Sense Transformers ROHS
C125191PluginBox-packed--------------------------------Voltage transformer------------------------------------2mA1:1-2mA---0.2%-------------------------------------------
Min: 5
Mult: 5
Full Reel: 600
17265
(++)
In Stock
B1601SCND-tek
Single port 1:1 100M SMD-16P,12.7x7mm Pulse Transformers(LAN) ROHS
C510548SMD-16P,12.7x7mmTape & Reel (TR)------------------------------------------------------------------------------0℃~+70℃350uHSingle port1:11.5kV100M------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
17123
(++)
In Stock
SY8303AICSilergy Corp
Step-down type 3A 4.5V~40V TSOT-23-8 DC-DC Converters ROHS
C97054TSOT-23-8Tape & Reel (TR)---40℃~+105℃@(TA)---------------------------------------------------------------------------------YesStep-down type1Step-down500kHzBuilt-in3A4.5V~40V----------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
17119
(++)
In Stock
AP3032KTR-G1Diodes Incorporated
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS
C264086SOT-23-6Tape & Reel (TR)--------------------------------DC-DCVoltage Stabilizer------------------------------------------------------boost converter--1.4A2.7V~9V-1MHz-PWM-40℃~+85℃1----------------------
Min: 1
Mult: 1
17098
(++)
In Stock
STM32G070RBT6STMicroelectronics
128KB 2V~3.6V ARM-M0 36KB 64MHz FLASH 59 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C529340LQFP-64(10x10)Tray-----------------------------------------------40℃~+85℃------------------------------------------------------128KB--2V~3.6V-ARM-M0DMA;PWM----36KB-Yes64MHz-FLASH12bit59